306 Series Datasheet by CTS Electrocomponents

View All Related Products | Download PDF Datasheet
CTS 250’ i 200Von/
®
Commercial
miniature 6 mm
square cermet
trimmer
potentiometer
Easy and stable adjustment
Auto solder, ultrasonic cleaning,
immersion cleaning available
Variety of terminal pitches
Cross-slot knob for ease
of adjustment
Auto insertion with radial taping
CTS CORPORATION / MANUFACTURER OF RELIABLE ELECTRONIC COMPONENTS
Series 306
Taper
Linear
Resistance Range
10 ohms to 2 megohms
(See Resistance Code Table)
Resistance Tolerance
+20%
Residual Resistance
Less than 1% of the total resistance or
3 ohms, whichever is greater
Power Rating
0.5 watt at 70˚C, 0 watts at 125˚C
Maximum Working Voltage
200 V or PR = whichever is less
Temperature Range
-55˚C ~ +125˚C
Temperature Coefficient
+100 ppm/˚C (except 10 ohms +200 ppm/˚C)
Noise (Contact Resistance Variation)
Less than 3% of total resistance or 3 ohms,
whichever is greater
Insulation Resistance
DC 500 V, 1000 megohms, minimum
Dielectric Strength
AC 500 V 1 minute
Rotation Angle
250˚ +10˚
Operation Torque
20 mN•m, maximum
Stop Strength
50 mN•m, maximum
Electrical and Mechanical Specifications
64 54 Msz MAX2 MAXZ MAXZ VLT—A— _ 5 ¥ I _I > I m‘ 2“ N C n m. I 4 , a7,7n , as L m m I a g a: I, « m o E" _II lIII . — A ' 7 MAX 15 Lsxnsxav g 'I H \ m 4 wzsxosxw a O O '2 Z 57 4 5 2 ‘ ‘ 25 25 I N 355 -g H “in?“ Z s: ‘ r" 127 4% ‘64. av MAX2 MAX: ‘ ' TH zIa 7s ”D W [J mm M MAX2 2 5 2 5 I K x 3 55 12 7 306 H C 202 B R _ _ _ .E # 7 I SERIES KNOB TVPE RESISTANCE PACKAGING TOLERANCE 306 - 6 mm SQUARE C - CROSS-SLOT BLANK BULK CERMET TRIMMER SMOOTH B , 1 20% EDGE R RADIAL TAPE STYLE H AND MOUNTING sTvLE 7’ K ONLY HORIZONTAL MOUNT U or H SEE DIAGRAMS VERTICAL MOUNT X. J DI K SEE DIAGRAMS Example of part number: 306HCZDZBR Rasistanca 1D OHMS 20 OHMS 50 OHMS 100 OHMS 200 OHMS 500 OHMS RESISTANCE CODE Cud- 102 202 502 103 203 503 Resistanc- 1K OHM 2K OHMS 5K OHMS 10K OHMS 20K OHMS 50K OHMS Rasistanca IDDK OHMS 200K OHMS 500K OHMS I MEGOHM 2 MEGOHMS
Order From:
CTS CORPORATION, RESISTOR / ELECTROCOMPONENTS / 406 Parr Road / Berne, IN 46711
PHONE: (260) 589-3111 / FAX: (260) 589-3243 http://www.ctscorp.com
CTS COMPONENTS TAIWAN, LTD. / 7, Central 6th Road (Chung Liu Road) / P.O. Box 26-20
Kaohsiung Export Processing Zone / Kaohsiung, Taiwan, Republic of China
PHONE: (07) 8216145 / FAX: 8417642.8110040
2.5M-6-03I
Horizontal mounting - Knob parallel to printed circuit board
Ordering Information
Dimensions: mm
Dimensions: mm
Vertical Mounting - Knob perpendicular to printed circuit board

Products related to this Datasheet

TRIMMER 200 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 0