T Series Sub Mini Toggle Datasheet by C&K

View All Related Products | Download PDF Datasheet
F
Toggle
F–37
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
Features/Benefits
Compact size—small footprint
Single and double pole models
PC and panel mount
options available
RoHS compliant models available
Typical Applications
Hand-held telecommunications
Instrumentation
Medical equipment
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @ 20 V AC or
DC max. Q contact material (TX01 models): 3 AMPS @
120 V AC or 28 V DC. All other models: 2 AMPS @
120 V AC or 28 V DC. See page F-42 for additional ratings.
ELECTRICAL LIFE: TX01 models: 60,000 make-and-break
cycles at full load. All other models: 30,000 cycles.
CONTACT RESISTANCE: Below 20 m Ω typ. initial @
2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
NOTE: Any models supplied with P, R, Q, B or G contact material are RoHS compliant
and compatible.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Materials
CASE: Glass filled nylon 6/6, flame retardant, heat stabilized or
diallyl phthalate (DAP), (UL 94V-0) or glass filled nylon 4/6, flame
retardant, heat stabilized.
ACTUATOR: Brass, chrome plated.
BUSHING: Brass, nickel plated.
HOUSING: Stainless steel.
SWITCH SUPPORT: Brass, matte-tin plated.
END CONTACTS: B contact material: Copper alloy, with gold plate
over nickel plate. Q contact material: Coin silver, silver plated.
See above for additional contact materials.
CENTER CONTACTS & TERMINALS: B contact material: Copper alloy,
with gold plate over nickel plate. Q contact material: Copper alloy,
silver plated. See page F-42 for additional contact materials.
TERMINAL SEAL: Epoxy.
HARDWARE: Nut & Locking Ring: Brass, nickel plated.
Lockwasher: Steel, nickel plated. Additional hardware available
separately, see Section N.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages F-38 thru F-42. For additional options not shown in catalog, consult Customer Service Center. All models
have epoxy terminal seal and are compatible with all “bottom-wash” PCB cleaning methods.
Switch Function
T101 SPDT On-None-On
T102 SPDT Off-None-On
T103 SPDT On-Off-On
T105 SPDT Mom.-Off-Mom.
T107 SPDT On-Off-Mom.
T108 SPDT On-None-Mom.
T201 DPDT On-None-On
T203 DPDT On-Off-On
T205 DPDT Mom.-Off-Mom.
T207 DPDT On-Off-Mom.
T208 DPDT On-None-Mom.
T211 DPDT On-On-On.
Actuator
P3 Flatted,
anti-rotation,
.490” high
S .370” high
K Locking lever, round tip
L1 .640” high
M1 .220” high
S1 .410” high
M .210” high
L .290” high
Terminations
A Right angle, PC thru-hole
AV Vertical right angle,
PC thru-hole
C PC Thru-hole
V3 Vertical mount V-bracket
Z Solder lug
W Wire wrap
Bushing
H .220” high, threaded, flat
H9 .220” high, unthreaded, flat
CF Splashproof, .310” high, threaded, flat
D9 .260” high, unthreaded, keyway
T .310” high, threaded, flat
T9 .310” high, unthreaded, flat
TD .260” high, threaded, keyway
TK .310” high, threaded, keyway
Y .220” high, threaded, keyway
Y9 .220” high, unthreaded, keyway Contact Material
B Gold
P Gold, matte tin
Q Silver
G Gold over silver
R Gold over silver, matte-tin
Seal
E Epoxy
n7 PLAY . adswfi 71A n: 5m: mm 5m \imm v o 3 ‘ l\l . ,m up. n; n [1,540 ‘ ‘ 7 x .32: p05,: ms) was , Y ' n52 va (1,32) mm, Maw :70 220 < 19,43)="" may="" \:="" [comm="" 5\="" .="" .="" u="" m="" mm;="" m="" nppnshe="" 511:;="" 35°="" ‘="" m="" mu="" maawsm="" fpuxv="" 6m="" ma="" ‘="" 15.="" m="" h?="" may,="" {f="" mm.="" i="" w”="" w“="" [2.54:="" man="" up="" ‘="" s="" v="" -="" ”“7="" (2,54)="" (521%,="" 5="" h="" '5,="" 1="" m="" ,="" v="" '="" ‘="" g="" g="" ‘="" f="" j="" l="" (2,19)="" (1,52;="" vow="" umw="" m="" +="" .m="" ‘="" .vac="" (9,40)="" (5.59;="" «as!="" e="" rmm="" ang‘e="" pmpwon="">
F
Toggle
F–38
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
SWITCH FUNCTION
DPDT
MOM. = Momentary
* Wiring for 3-way switch refer to page N-10
All models with all options when ordered with G, L, R or Q contact material.
G–37
Dimensions are shown:IN (mm)
Specifications and dimensions subject to change
www .ittcannon.com
Third Angle
Projection
SPDT
SPST
2-1
2-1
3-1
N/A
OPEN
N/A
2-3
2-3
OPEN
ON NONEON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
OFF NONEON
T101
T103
T105
T107
T102
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
MODEL
NO.
NO.
POLES C&K marking on opposite sideC&K marking on opposite side
T108 2-1 NA 2-3
MOM.NONEON
.338
(8,57)
SPDT
Part number shown: T101SHZQE
.338
(8,57)
DPDT
2-1,5-4
2-1,5-4
N/A
OPEN
2-3,5-6
2-3,5-6
ON NONEON
MOM. OFF MOM.
T201
T205
DP
T203 ON OFF ON
T208
T211*
ON NONEMOM.2-1,5-4N/A2-3,5-6
2-1,5-42-3,5-6 2-3,5-4
ON ON ON.
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
MODEL
NO.
NO.
POLES C&K marking on opposite sideC&K marking on opposite side
Terminal Nos.
For Reference Only
Part number shown: T201SHZQE
x 750 {7.371 s s E van an (2,543) Hm 1m. (2.5m (15,25; mu m. (15m mu nu (1.3m) 370 (5.4;; as £5.55: ‘aa nVA :1, Sun 200 1m * '“" . (1.3.; mm h; an mm L ,w: an (2,342! am no 4n am (15,15) mums i_ 240v” (mm 9 vnroauNSru 05K m 11.39) ”Howsru Locklng Foslllons J_ 7 can m on, J “MN (mom 1 I ma
F
Toggle
F–39
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
ACTUATOR
BUSHING
2
Locking Positions
–01 & –02 Models
2 Position lock
–03 & –11 Models
3 Position lock
–08 Models
1 Position loc
2
1
H
.220” HIGH THREADED, FLAT
Y
.220” HIGH THREADED, KEYWAY
T
.310” HIGH THREADED, FLAT
H9
.220” HIGH UNTHREADED, FLAT
Y9
.220” HIGH UNTHREADED, KEYWAY
T9
.310” HIGH UNTHREADED, FLAT
L1
.640” HIGH
L
.290” HIGH
K
LOCKING LEVER
P3
ANTI-ROTATION, FLATTED,
.450” HIGH
S
.370” HIGH
M
.210” HIGH
M1
.220” HIGH
(with “T” bushing)
2
S1
.410” HIGH
(with “T” bushing)
Available with T & T9 bushings only.
Dress nut part number 709901201
supplied standard with threaded bushing.
1
Actuator shown with standard H bushing.
Subtract .040 (1,02) for TD and D9 bushings,
subtract .090 (2,29) for T, T9, TK, K9 &
CF bushings.
2
Actuators shown with T, T9, TK & CF bushings,
add .050 (1,27) for TD and D9 bushings,
add .090 (2,29) for H, H9, Y & Y9 bushings.
All actuators have chrome finish (except K).
Not available with CF bushing option.
Bushing option code not required. Not available with TX05 & TX07 models.
K actuators have natural aluminum finish.
Keyway on right side. To prevent accidental actuation, toggles
must be lifted before being actuated. When released, toggles
again lock in place. Overtightening mounting nut may cause
actuator to bind.
H standard with C, W & Z terminations.
H9 standard with A, AV & V3 terminations.
Standard with Z, C or W terminations.Standard with A, AV or V3 terminations.
1
.214
(5,44)
1
«a J (1,01) ii an mu .250 nu. <7. ‘="" m="" umowsm="" i="" am="" (7,87)="" 4="" i="" 7="" m="" (as!)="" -="" am="" (1,02)="" 4.1l="" .m="" an="" mm="" l="" nu,="" mu)="" m="" nunwsm="" \/="" m="" mm”.="" l41="" my="" (man="" 2m="" mu;="" ‘95="" m="" 054="" du.="" ,="" (7,191)="" “'5”="" ,="" +="" .023="" mas)="" .155="" an="" (4.55»)="" .010="" *1;="" (0.25)="" *="" 135="" an="" (assn)="" 234="" 5,94:="" (€235:="" 033="" ,="" '="" r="" 250="" on.="" (man="" 7="" ‘7="" n”="" (5,350)="" ‘97="" 2m="" «:5:="" (gm)="" ,="" ms="" an="" 220="" nu.="" (1,5521="" d54="" uu.="" (5,3551;="" ,="" (2,3291:="" .250="" m="" (msm="" n20="" m.="" i="" m,="" n="" i="" .130="" j30="" [paxv="" 5m="" :3="" 3m="" rmxv="" am="" (no)="" .1="" l="" 1’="" 4="" l="" k="" (0,72;="" (0,73!="" 200="" (ems)="" ’="" ‘9“="" "p="" .m="" an="" mesa;="" w,="" .200="" ,341="" ‘15"="" (5.051="" 70“="" nzn="" yhk.="" ’07="" 02.51)="" k="" figig,="" a)="" e,="" f="" mnamw="" ‘="" ‘="" 1m="" -="" “7“="" 020="" mk.="" “70="" ma)="" l="" 1="" (0,51)="" (1,75!="" }="" i="" .an="" sou="" 1‘="" u="" (15,24)="" “5.2.,="" ewcxv="" 5m="" {paw="" m="" use="" 1="" “39+;="" ‘="" (1,52:="" (w="" 010="" .m="" (0,75)="" (5,05)="" mme="" www="">
F
Toggle
F–40
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
BUSHING
TERMINATIONS
PANEL MOUNTING10-48 BUSHING
Without Locking Ring
With Standard Locking Ring
1/4 IN. BUSHING
With Standard Locking Ring
Without Locking Ring
With Small Locking Ring
Without Locking Ring
Without Locking Ring
SP DP
PC MOUNTING
T102 – omit center hole.
SP DP
SP DP
TK
.310” HIGH THREADED, KEYWAY
Z
SOLDER LUG
W
WIRE WRAP
C
PC THRU-HOLE
TD
.260” HIGH THREADED, KEYWAY
D9
.260” HIGH UNTHREADED, KEYWAY
CF
SPLASHPROOF, .310” HIGH THREADED, FLAT
IP67 Degree of protection.
Internal o-ring actuator seal and
external bushing seal washer standard.
Not available with K locking lever option.
Not available with P or R contact materials.
3%; FcMourmMG T—orzgg)» mxv am “‘ 1 4 V as w ‘ LE, 200 2?, sex w. . a r m3 7,‘ * T T AL.” (z‘w JL F L ° (0'76) ’ 030 w m M $ (0,61) m 2 n 155 (“'75) i2 '41 l: or “as $er pmmm , A J 7 T mm ’7‘3 ‘2 ‘ 4me ing , fl law m' ’ ' 7 nan m + m, m. l “'D” +JOD n9 FcMauNnMG xv 15er was I 1 m M / u, nean'w. (8,13) 1 1r)" , L . (1,10) r325 "I" no ‘ T' 659' mm m c‘, m ma (3‘ as: (5,03) JL mi km.) w 4* mm pcmmm “'7‘" , |]] menu. c. ‘ ' (“in ‘ £335, J ¢ u ‘5, ’ 0:591 new LL” W L T ‘ {SEE} A Jaaki (5,351 mu JL (3125:“ FcMauNnMG c/HASDWP. Dfi r? 220 EEK MRKANG ' ' .2. E. , i “k 1;“: V . E WW ' ‘ we 7 ‘ n @ mm M
F
Toggle
F–41
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
TERMINATIONS
A
ctuator Shown In Pos. 1
.214
(5,44)
.022
(0,56)
.128
(3,25)
PC MOUNTING
A
ctuator Shown In Pos. 1
.214
(5,44) .022
(0,56)
.128
(3,25)
PC MOUNTING
Actuator Shown
In Pos. 1
.214
(5,44)
.022
(0,56)
.153
(3,89)
PC MOUNTING
A
ctuator Shown In Pos. 1
.214
(5,44)
.026
(0,66)
.153
(3,89)
PC MOUNTING
T102 Models:
Omit terminal 2
A
ctuator Shown
In Pos. 1
.214
(5,44)
.358
(9,08)
PC MOUNTING
T102 Models:
Omit center hole.
A
RIGHT ANGLE, PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
AV
VERTICAL RIGHT ANGLE, PC THRU-HOLE
AV
VERTICAL RIGHT ANGLE, PC THRU-HOLE
V3
VERTICAL MOUNT, V-BRACKET
Not available with T102 model.
NOTE: Terminal bend radii and lead-in manufacturing option.
T102 Models: Omit terminal 2
NOTE: Terminal bend radii and lead-in manufacturing option.
T101MH9ABE
Horizontal Actuation
SPDT
T201MH9ABE
Horizontal Actuation
DPDT
T101MH9AVBE
Vertical Actuation
SPDT
T201MH9AVBE
Vertical Actuation
DPDT
T101MH9V3BE
SPDT
a A r“ ' Fc MourmMG “.3 nxA m mm (9.353 fl me,” m g 220 ETDEVVDSHE . ca YYP 7‘ (W) .400 , g 970, “W ‘ van 707 7 my s“, (also; plk (094‘?) .nznx.uan m, ~aa m». (0,5!) (3.75) .75; .m: w m m, (2'5“ tuba (2,50 nu vs) pp E‘ W E rmm Ang‘e mum"
F
Toggle
F–42
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
T Series
Subminiature Toggle Switches
TERMINATIONS
Actuator Shown In Pos. 1
.214
(5,44)
PC MOUNTING
V3
VERTICAL MOUNT, V-BRACKET
CONTACT MATERIAL
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1
CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2
END CONTACTS: Coin silver, with gold plate over nickel plate.
3
CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4
END CONTACTS: Coin silver, silver plated.
5
CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6
TERMINALS: Copper alloy, with matte-tin over nickel plate.
All models with all options when ordered with R, G, or Q contact material.
B contact material standard with A, AV, V3 & W terminations.
Q contact material standard with C & Z terminations.
SEAL
E
EPOXY SEAL
T201MH9V3BE
DPDT
OPTION
CODE
CONTACT
MATERIAL
TERMINAL
PLATING RATINGS
SILVER
5
GOLD
1
SILVER
4,5
GOLD OVER
SILVER
2,3
GOLD
3
MATTE-TIN
6
GOLD
1
MATTE-TIN
6
LOW LEVEL/
DRY CIRCUIT
POWER
LOW LEVEL/DRY
CIRCUIT OR POWER
0.4 VA MAX. @ 20 V AC OR DC MAX.
TX01 MODELS: 3 AMPS @ 120 V AC OR 28 V DC.
ALL OTHER MODELS: 2 AMPS @ 120 V AC OR 28 V DC.
TX01 MODELS: 0.4 VA MAX @ 20 V AC OR DC MAX. OR
3 AMPS @ 120 V AC OR 28 V DC.
ALL OTHER MODELS: 0.4 VA MAX @ 20 V AC OR DC MAX.
OR 2 AMPS @ 120 V AC OR 28 V DC.
B
P
Q
G
R
AVAILABLE HARDWARE
1/4-40 uns-2A nut
.524 (13,3)
.658 (16,7)
.204 (5,2)
759D02000
SEALING BOOT
* Note: For use with S1 actuator style when combined with T, TK, and CF bushings.

Products related to this Datasheet

SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 4,841
Unit Price: 10.87
SWITCH TOGGLE SPDT 2A 120V
Available Quantity: 2,746
Unit Price: 12.91
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 2,142
Unit Price: 11.85
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 1,199
Unit Price: 11.8
SWITCH TOGGLE SPST 2A 120V
Available Quantity: 1,152
Unit Price: 10.28
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 322
Unit Price: 14.35
SWITCH TOGGLE SPDT 2A 120V
Available Quantity: 152
Unit Price: 13.37
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 81
Unit Price: 14.8
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 79
Unit Price: 10.62
SWITCH TOGGLE SP3T 2A 120V
Available Quantity: 67
Unit Price: 23.78
SWITCH TOGGLE DPDT 3A 120V
Available Quantity: 54
Unit Price: 30.17
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 47
Unit Price: 11.09
SWITCH TOGGLE SPDT 2A 120V
Available Quantity: 45
Unit Price: 12.91
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 33
Unit Price: 22.52
SWITCH TOGGLE DPDT 2A 120V
Available Quantity: 30
Unit Price: 21.01
SWITCH TOGGLE SP3T 0.4VA 20V
Available Quantity: 25
Unit Price: 23
SWITCH TOGGLE SPDT 2A 120V
Available Quantity: 20
Unit Price: 12.93
SWITCH TOGGLE DPDT 3A 120V
Available Quantity: 17
Unit Price: 21.03
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 15
Unit Price: 12.8
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 11
Unit Price: 13.59
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 8
Unit Price: 12.58
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 4
Unit Price: 13.66
SWITCH TOGGLE SPDT 0.4VA 20V
Available Quantity: 80
Unit Price: 11.57
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 6.933
SWITCH TOGGLE SPDT 3A 120V
Available Quantity: 0
Unit Price: 14.47
SWITCH TOGGLE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 22.17
SWITCH TOGGLE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 18.67713
SWITCH TOGGLE SP3T 2A 120V
Available Quantity: 0
Unit Price: 0
SWITCH TOGGLE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 21.199
SWITCH TOGGLE DPDT 2A 120V
Available Quantity: 0
Unit Price: 23.9502