1000 Series Datasheet by WEC

View All Related Products | Download PDF Datasheet
I
Slid
e
I–11
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
1000 Series
Miniature Slide Switches
Features/Benefits
Variety of actuators and terminations
Panel mount tabs available
Epoxy terminal seal—compatible with
bottom-wash cleaning
RoHS compliant
Typical Applications
Test & measurement equipment
Telecommunications
Computer & peripherals
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @
20 V AC or DC max. Q contact material: 6 AMPS @
120 V AC or 28 V DC, 3 AMPS @ 250 V AC.
See page I-16 for additional ratings.
ELECTRICAL LIFE: 100,000 make-and-break cycles at full
load on models with B, K or P contact material; 40,000 cycles
on models with G, Q, L, M, S or R contact material.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @
2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 65ºC
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
Materials
CASE: diallyl phthalate (DAP), (UL 94V-0).
ACTUATOR: Nylon, black, standard.
HOUSING: Stainless steel.
SWITCH SUPPORT: Brass or steel, matte-tin plated.
END CONTACTS: B contact material: Copper alloy, with gold plate over
nickel plate. Q contact material: Coin silver, silver plated. See
page I-16 for additional contact materials.
CENTER CONTACT & ALL TERMINALS: B contact material: Copper
alloy, with gold plate over nickel plate. Q contact material: Copper
alloy, silver plated. See page I-16 for additional contact materials.
TERMINAL SEAL: Epoxy. Refer to Soldering and Cleaning in Technical
Data chapter
NOTE: Any models supplied with Q, B, G, P, S or R contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages I–12 through I –16. For additional options not shown in catalog, consult Customer Service Center. All models
have epoxy terminal seal and are compatible with all “bottom-wash” PCB cleaning methods.
Switch Function
1101 SP On-None-On
1103 SP On-Off-On
1108 SP Mom-None-On
1201 DP On-None-On
1203 DP On-Off-On
Mounting Style
M2 PC mount without tabs
M1 Panel mount with tabs
Actuator
S3 .200” high
S1 .040” high
S2 .140” high
S4 .285” high
S5 .370” high
S6 .485” high
T3 .200” high
Contact Material
B Gold
Q Silver
G Gold over silver
P Gold, matte-tin
S Silver, matte-tin
R Gold over silver, matte-tin
Seal
E Epoxy
D No epoxy seal
I Epoxy potted base
Actuator Color
2 Black
1 White
3 Red
Terminations
A Right angle, PC thru-hole
C PC Thru-hole
AV2 Vertical right angle, PC thru-hole
Z Solder lug
V3 V-bracket
V4 V-bracket
W .750” long, wire wrap
Z3 Quick connect
Models Available
19 dec 18
J2 (cum: I as m zpuxv 5m 95a (5, as: ‘0“ W} (5,5n) ; i YRAVEL m E 7 LC Im f i v <9 625:="" (3,55)="" m="" mm="" ms="" 5m:="" _="" nsu="" w="" m="" ,(50="" m,="" (5,35,="" (5,35,="" w="" mm="" jztcom="" 5="" ,="" .3="" w="" .5="" +="" .35.)="" ”.52,="" .200="" epoxy="" seal="" ‘="" 45°="" *="" (5,057="" f="" m="" m.="" w],="" m="" (n,7sn="" 7="" (2.15;="" m="" *fi'="" 1}="" e="" ©©="" a="" 7="" mm="" +="" m="" '4="" m="" w:="" :12,70)="" 5="" ©@="" 2="" m,="" j:="" 4="" ©=""><9 v="" .="" 5252="" (w="" m="" mm="" mm="" 51m:="" :90="" w,="" m="" was)="" (7,62)="" (m="" m="" w="" w,="" w="" unm-="" mm="" _="" .770="" san="" “9,55,="" ”7,53)="" !="" n="" l="" l="" ljl="" w="" (w="" 155+="" :35="" w,="" ~®="" (3,59)="" ie’fi="" .550="" ,="" 255="" 52::="" (gfizgzmx.="" m53,="" $53?="" w,="" (5,45)="" (17,53)="" .25.="" du.="" j="" w="" nu="" 1="" j="" (13%)va="" yb="" (2.3513;="" "nib="" a="" vadmal:="" m.="">
I–12
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
1000 Series
Miniature Slide Switches
SWITCH FUNCTION
MOUNTING STYLE
PANEL MOUNTING
All actuators except T3.
Single pole
For T3 actuator only.
Double pole
.275
(6,99)
M2
PC MOUNTING WITHOUT TABS
M1
PANEL MOUNTING WITH TABS
MOM. = Momentary
All models with all options when ordered with G, Q, S or R contact material.
NOTE: Available with A, AV2, C, V3, V4, W terminations only.
NOTE: Available with C, W, Z, Z3 terminations only.
No mounting hardware supplied.
DPDT
2-3,5-6OPEN2-1,5-4
ON NONE ON
ON OFF ON
1201
1203
DP
SPDT
2-3
N/A
OPEN
N/A
1-2
ON NONE ON
ON OFF ON
MOM. NONE ON
1101
1103
1108
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
MODEL
NO.
NO.
POLES
DPDT
SPDT
Part number shown: 1101M2S3CQE2
Part number shown: 1201M2S3CQE2
0.95
(2,41)
Actuator shown
in position 1
Terminal Nos.
For Reference Only
19 dec 18
£53501 V T F ' 7 $5231 * (Ema) 1 (7.24) j p L 340 K , JAG (3, 55: mm Q E m ‘52 in 43,553 1:1 A (525:: I“ j F [3,35, m (5,40; 4 4 pc momma N .073 um LL 7 ,asm w. Vi L ’ L omoN DIM 'A DIM “a" c .050 [0,75] . snags] mxv 5m ‘5 a ":5 * . + m 030 MK “'53) ' (aim ' ,‘sc E mm Ang‘e pm‘eauon
ACTUATOR
I
Slid
e
I–13
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
1000 Series
Miniature Slide Switches
TERMINATIONS
*
120X models only.
*
110X models only.
*
*
*
*
120X models only.
DIM "B'
.188
[4,78]
DIM "A"
.075 EPOXY SEAL
[1,91]
OPTION DIM "A" DIM "B"
C .050 [0,76] .250 [ 6,35]
PC MOUNTING
.750
(19,05)
.080
[2,03]
.048
[1,22]
.155
[3,92]
.188
[4,78]
.075
[1,91]
EPOXY SEAL
C
PC THRU-HOLE
Z
SOLDER LUG
W
WIRE WRAP
Z3
QUICK CONNECT
T3
.200” HIGH
S6
.485” HIGH
S5
.370” HIGH
S4
.285” HIGH
S3
.200” HIGH
S2
.140” HIGH
S1
.040” HIGH
SPDT & DPDT SPDT & DPDT
SPDT & DPDT SPDT & DPDT
OPTION
CODE
ACTUATOR
COLOR
2 BLACK
1 WHITE
3 RED
7 BLUE
9 GRAY
Other colors available,
consult Customer Service Center.
Not available with P, S or R
contact materials.
Not available with P, S or R contact materials.
Mating quick connector available; order part
number 530100000, page I-16 .
* Subtract .014 (0,36) from actuator height, all models with A, AV2 - 2 pole, V3, V4 terminations.
ACTUATOR
ACTUATOR COLOR
19 dec 18
p: Moumme MT ms 5m, .ms rm V WV 55., K (,70) m “er fl 1 g ‘ DEED (my? (E (D (E K 3‘ 2‘ n F , m U U L #5531: ‘ V a a $5“ 4‘ $573)“ p , w j 7 .031) ma 4.1 V (0.35) 52 :2 531 979’ (0,76: .06 m use w c m was vw nan (1,27: “3.?” H .520 +1 14.7“) 375 ('12!) (2,52: 35mm PcMoummG MW - 5m - . , K 2 m; . Ea Eanv SEAL ' Jet: m'. <7 www="" if="" ;="" 5="" s="" (no:="" ‘="" var:="" ‘="" j="" i="" (3,50="" ‘="" dmd="" l="" ®="" ®="" ®="" g="" g="" f="" flaw="" o="" o="" 4:.="" ““3’="" §="" a="" m="" i="" ,152="" sn.="" '="" saa="" a7]="" bia="" (3,56)="" a="" v="" 2="" 3="" 1="" 02,70)="" (new)="" vv=""> .H. JL J ‘ .m. m. mg L‘ ‘ um WP, 0A5 W. 050 W: (0.35) (2,59) 676% (0,75) ( ,8) 0,27) 520 ~> "P- L ’1 ‘ 1&7va mu m “.70; we 03,20 um (3m) w . 360 PcuouMnNG I‘ Mm j \ 3 .60 , i 2 Gun (3.51) i 3 C :12,7o) WP. 29)? we '52 r H (m) v ® 4 A “P 5 > ADO (3,35) A nuns) , “1‘9” 4pm m4 w j Wywan‘ mm w 0,27: [0,351 m '5“ w - - , ‘75 are, m . . , E L mans) (3,5!) (mm ,1 k W: has WP w (4,35) (0,75) mm Anal: Pm @153
TERMINATIONS
I–14
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
1000 Series
Miniature Slide Switches
PC MOUNTING
Actuator Shown In Pos. 1
SECTION A-A
PC MOUNTING
Actuator Shown In Pos. 1 SECTION A-A
.200
(5,08)
PC MOUNTING
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
A
RIGHT ANGLE, PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
Actuator Shown In Pos. 1 SECTION A-A
1101M2S3ABE2
Horizontal Actuation
SPDT
1201M2S3ABE2
Horizontal Actuation
DPDT
1101M2S3AV2BE2
Vertical Actuation
SPDT
Not available with M1 mounting style, I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with M1 mounting style, I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with M1 mounting style, I seal option.
Terminal bend radii and lead-in manufacturing option.
19 dec 18
use W» 0.27: .455 (1,72) A 41 4* mm M r“ W1 pc momma is as) A44 L? 5 ML mu m: ,1: J j Van (n 35) .500 150 WP 14,331 23 an .uao w + + m, m .175 (4' 45; SECTION M L®,@, m ‘ 5 C”)- 3 * ‘50 w 3 g L: 5 ®. 2 ”3%; ‘3' S“ L2®::(:): ”15250 f [11 {0°qu 4 @o , J, ,Cfg' .072 am am up A #4: :4 452 150 w 24. 52) ($35?“ *1 r‘ i Pc MOUNTING ,q \ V cl< mums="" v="" ‘="" w="" m="" ms="" mi="" (15547)="" 7‘7="" 1|="" .014="" w,="" 4hr="" .030x,aso="" .nm="" hp.="" 7="" 4="" (4="" gm="" v="" ‘="" a="" m="" w,="" ,="" «ma="" f="" ¢="" igygfiyuv="" r="" uzsm="" pcmounnmg="" 7="" $353,447.="" .2="" 1="" :k="" 4‘.="" .="" \fiejq‘féé”="" a="" 7="" 7="" edckv="" seal="" ‘="" (9,“)!="" 4="" s="" 5="" ‘="" mm="" +4="" oammso="" m="" v)="" 4‘="" #735?»="" .tes="" yvp,="" ‘="" "p="" :3="" vb!="" ‘="" “a="" (4,701="" m="" 3,2="" '="" (4,53:="" mm="" my:="" mum.»="" @e="">
TERMINATIONS
I
Slid
e
I–15
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
1000 Series
Miniature Slide Switches
PC MOUNTING
PC MOUNTING
PC MOUNTING
Actuator Shown In Pos. 1
SECTION A-A
Actuator Shown In Pos. 1
Actuator Shown In Pos. 1
Not available with M1 mounting style, I seal option.
Terminal bend radii and lead-in manufacturing option.
Not available with
M1 mounting style and I seal.
Not available with
M1 mounting style and I seal.
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE,
.150” PITCH
V3, V4
VERTICAL MOUNT,
V-BRACKET
V3, V4
VERTICAL MOUNT,
V-BRACKET
1201M2S3AV2BE2
Vertical Actuation
DPDT
1101M2S3__BE2
SPDT
1201M2S3__BE2
DPDT
OPTION
CODE DIM ‘A’
V3
.350 (8,89)
V4
.525 (13,34)
OPTION
CODE DIM ‘A’
V3
.400 (10,16)
V4
.575 (14,61)
19 dec 18
Ia? J LW 18% xvJ EPDXY jfij 9mm} U J A U 13552) - - + .250 f “'9“ :1 14,533; Km) mew [S SAME A: sum» aauv a mum": on‘ec n
I–16
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
Slide
1000 Series
Miniature Slide Switches
CONTACT MATERIAL
AVAILABLE HARDWARE
1
CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2
END CONTACTS: Coin silver, with gold plate over nickel plate.
3
CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4
END CONTACTS: Coin silver, silver plated.
5
CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6
TERMINALS: Copper alloy, with matte-tin over nickel plate.
NOTE: Any models supplied with Q, B, G, P, S or R contact material are
RoHS compliant.
All models with all options when ordered with G, Q, S or R
contact material.
B contact material standard with all terminations except C, Z, Z3..
Q contact material standard with C, Z, Z3 terminations.
P, S or R contact materials not available with Z, Z3 terminations.
SEAL
D
NO EPOXY SEAL
I
EPOXY POTTED BASE
E
EPOXY SEAL
Fits Z3 Termination
female connector
PART NO.
530100000
Available in loose pieces.
NOTE: Available with C, W, W3, Z, Z3 terminations only.
GOLD
3
MATTE-TIN
6
0 4 VA MAX @ 20 V AC OR DC MAX OR 6 AMPS @ 120 V AC OR
0.4 MAX. 28 V DC; 3 AMPS @ 250 V AC.
6 AMPS @ 120 V AC OR 28 V DC; 3 AMPS @ 250 V AC.
0.4 VA MAX. @ 20 V AC OR DC MAX.
LOW LEVEL/DRY
CIRCUIT OR POWER
POWER
LOW LEVEL/
DRY CIRCUIT
GOLD OVER
SILVER
2,3
SILVER
4,5
GOLD
1
OPTION
CODE
TERMINAL
PLATING RATINGS
CONTACT
MATERIAL
B
P
Q
S
G
R
GOLD
3
MATTE-TIN
6
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
SILVER
4
MATTE-TIN
6
19 dec 18

Products related to this Datasheet

SWITCH SLIDE SPDT 6A 120V
Available Quantity: 137
Unit Price: 7
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 77
Unit Price: 15.58
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 51
Unit Price: 6.94
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 48
Unit Price: 7.79
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 38
Unit Price: 14.66
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 9
Unit Price: 15.87
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 6.8
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.6098
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 9.76575
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 0
Unit Price: 9.56775
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 9.76575
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 10.43563
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 9.76575
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 11.90425
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 9.84188
SWITCH SLIDE DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 8.98838
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 0
Unit Price: 0
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 0
Unit Price: 10.512
SWITCH SLIDE DPDT 6A 120V
Available Quantity: 0
Unit Price: 14.249
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 5.58313
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 4.97313
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 5.07563
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 5.4154
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 5.5282
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 3.18574
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 3.891
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 5.43325
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.7536
SWITCH SLIDE SPDT 6A 120V
Available Quantity: 0
Unit Price: 5.5084
SWITCH SLIDE SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 4.61614