2144150011 Datasheet by Molex

molex one company ) a world at Innovallov' 2144150011 Internet of Tninas (loT) Antennas: WirFi Bluetuoth Ziubee 3D Model Application Specification 21441500017AS PDF Drawin PDF Packaging Specification 21286000017PK1 PDF 3D Model PDF RuHS Certificate of Compliance PDF Product Specification 21441500017PS PDF EU ELV 214415 EU RoHS China RoHS Internet cl Things IuT Antennas: WirFi Bluetooth w Zigbee Halogen-Free Status Contact US
This document was generated on 09/28/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2144150011
Status: Active
Overview: Internet of Things (IoT) Antennas: Wi-Fi, Bluetooth, Zigbee
Description: 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, with Reverse Polar SMA Male
Connector, Black
Documents:
3D Model Application Specification 2144150001-AS (PDF)
Drawing (PDF) Packaging Specification 2128600001-PK1 (PDF)
3D Model (PDF) RoHS Certificate of Compliance (PDF)
Product Specification 2144150001-PS (PDF)
General
Product Family Antennas
Series 214415
Component Type External Antenna
Function Signal
Mates With Reverse Polar SMA Female Receptacle
Overview Internet of Things (IoT) Antennas: Wi-Fi, Bluetooth,
Zigbee
Product Name 2.4GHz Wi-Fi/BT Antenna
Protocol BT, Wi-Fi
Type External Antenna
UPC 193264434732
Physical
Length 108.40mm
Mounting Style N/A
Net Weight 7.715/g
Packaging Type PET Bag
Polarization Linear
Radiation Pattern Omnidirectional
Width 9.35mm
Electrical
Band#1 F_End (MHz) 2500
Band#1 F_Start (MHz) 2400
Electrical Connectivity Cable
Peak Gain (dBi) 5.3 @ 2.4 GHz
Return Loss - S11 (dB) < -10
Total Efficiency >80% @ 2.4 GHz
Material Info
Reference - Drawing Numbers
Application Specification 2144150001-AS
Packaging Specification 2128600001-PK1
Product Specification 2144150001-PS
Sales Drawing 2144150001-SD
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant with
Exemption 6(c)
REACH SVHC
Contained Per -
D(2021)4569-DC (8
July 2021)
Lead
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS 50 Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
214415 Series
This document was generated on 09/28/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION