2077600881 Datasheet by Molex

This document was generated on 10/05/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2077600881
Status: Active
Overview: Micro-Lock Plus Wire-to-Board Connector System
Description: 1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row,
Vertical, Surface Mount, Tin-Bismuth Plating, 8 Circuits, Black, with Pick-and-Place
Polyimide Tape
Documents:
3D Model Application Specification AS-505432-001-001 (PDF)
3D Model (PDF) Packaging Specification 2077609200-SPK-200 (PDF)
Drawing (PDF) Datasheet (PDF)
Product Specification 2045230001-PS-000 (PDF) RoHS Certificate of Compliance (PDF)
Product Specification 2045231001-PS-000 (PDF)
Agency Certification
UL E29179
General
Product Family PCB Headers
Series 207760
Application Signal, Wire-to-Board
Overview Micro-Lock Plus Wire-to-Board Connector System
Product Name Micro-Lock Plus
UPC 193264084906
Physical
Breakaway No
Circuits (Loaded) 8
Circuits (maximum) 8
Color - Resin Black
Durability (mating cycles max) 30
First Mate / Last Break No
Flammability 94V-1
Glow-Wire Capable No
Guide to Mating Part No
Keying to Mating Part None
Lock to Mating Part Yes
Material - Metal Brass
Material - Plating Mating Tin-Bismuth
Material - Plating Termination Tin-Bismuth
Material - Resin Polyamide
Net Weight 806.870/mg
Number of Rows 2
Orientation Vertical
PCB Locator No
PCB Retention Yes
Packaging Type Embossed Tape on Reel
Pitch - Mating Interface 1.25mm
Pitch - Termination Interface 1.25mm
Plating min - Mating 1.000µm
Polarized to Mating Part Yes
Polarized to PCB Yes
Shrouded Fully
Stackable No
Surface Mount Compatible (SMC) Yes
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Surface Mount
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2021)4569-DC (8
July 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
207760 Series
Mates With
Micro-Lock Plus Receptacle Housing
204523
Electrical
Current - Maximum per Contact 2.0A
Voltage - Maximum 50V AC (RMS)/DC
Material Info
Reference - Drawing Numbers
Application Specification AS-505432-001-001
Packaging Specification 2077609200-SPK-200
Product Specification 2045230001-PS-000, 2045231001-PS-000
Sales Drawing 2077600000-SD-000
This document was generated on 10/05/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION