2036-xx-SM Datasheet by Bourns Inc.

DC S ove Impulse Spar 100 V/us 250 v 350 v 425 v 450 v 1000 V/ s 550 v 500 v 575 v 600 v
Features
n Balanced Mini-TRIGARD™ Series
(5 mm diameter, 7.3 mm length)
n Ideal for board level protection of
broadband circuits
n Leadless, surface mount for economical
assembly
n Stable breakdown throughout life
n High surge current rating, low insertion loss
n UL Recognized
n RoHS compliant* version available
Characteristics
2036-xx-SM Precision Gas Discharge Tube Surge Protector
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/
EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device
performance in their specific applications. The products described herein and this docu-
ment are subject to specific legal disclaimers as set forth on the last page of this document,
and at www.bourns.com/docs/legal/disclaimer.pdf.
Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
Impulse Transverse Delay ............................... 1000 V/μs ..........................................................< 75 ns
Insulation Resistance (IR) ............................... 100 V (50 V for Model 2036-07 & 2036-09) ......> 1010 Ω
Glow Voltage ................................................... 10 mA ................................................................ ~ 70 V
Arc Voltage ...................................................... 1 A .....................................................................~ 10 V
Glow-Arc Transition Current .......................................................................................................< 0.5 A
Capacitance..................................................... 1 MHz ...............................................................< 2 pF
DC Holdover Voltage (2) ................................... >135 V, (52 V for Model 2036-07, & -09, ..........< 150 ms
80 V for Model 2036-15)
Impulse Discharge Current .............................. 20000 A, 8/20 µs (3) ........................................... 1 operation minimum
10000 A, 8/20 µs ............................................... 10 operations
200 A, 10/1000 µs ............................................ 300 operations
2000 A, 10/350 µs ............................................. 1 operation
200 A, 10/700 µs .............................................. 500 operations
Alternating Discharge Current ......................... 20 Arms, 1 s2 .................................................... 1 operation minimum
10 Arms, 1 s ...................................................... 10 operations
Storage Temperature .................................................................................................................. -55 to +105 °C
Operating Temperature ............................................................................................................... -55 to +105 °C
Climatic Category (IEC 60068-1)................................................................................................ 55/105/21
Moisture Sensitivity Level ........................................................................................................... 1
ESD Classification (HBM)........................................................................................................... N/A
Bourns now offers a surface mount (SM) 3-electrode Gas Discharge Tube (GDT) surge protection device. The industry-leading quality and
features of the Bourns® miniature 2036 TRIGARD™ series GDT continues in this new SM version for “pick and place” manufacturing techniques.
The 2036 SM device is ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet,
due to its high energy handling capability, long and stable life performance and low capacitance of less than 2 pF. Bourns subminiature family
of GDTs measure only 5 mm in diameter and are the smallest high performance GDTs in the telecom industry. Bourns® GDTs are designed to
prevent damage from transient disturbances by acting as a “crowbar” in creating a short-to-ground circuit during conduction. When a voltage
transient surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a
fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.
Characteristic Model No.
2036-07 2036-09 2036-15 2036-20 2036-23 2036-25
DC Sparkover ±20 % @ 100 V/s 75 V 90 V 150 V 200 V 230 V 250 V
Impulse Sparkover (1)
100 V/µs
1000 V/µs
250 V
525 V
250 V
550 V
350 V
500 V
425 V
575 V
450 V
600 V
475 V
625 V
Characteristic Model No.
2036-30 2036-35 2036-40 2036-42 2036-47 2036-60
DC Sparkover ±20 % @ 100 V/s 300 V 350 V 400 V 420 V 470 V 600 V
Impulse Sparkover (1)
100 V/µs
1000 V/µs
500 V
650 V
600 V
750 V
650 V
825 V
675 V
850 V
750 V
950 V
850 V
1100 V
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
(1) Impulse Sparkover voltage is defined as typical values of distribution.
Notes:
UL Recognized component, UL File E153537.
No model number marking on tube; date code and voltage only: month
year digits, xxxV (e.g. 0209 400V).
The rated discharge current for Mini-TRIGARD™ GDTs is the total
current equally divided between each line to ground.
Surface Mount (SM) parts may show a temporary increase in DCBD after
the solder reflow process. Most devices will recover within 24 hours time.
It should be noted that there is no quality defect nor change in protection
levels during the temporary change in DCBD.
Sparkover limits after life ±25 % (-25 %,+30 % for Model 2036-07,
2036-09 and 2036-60), IR >108 Ω.
Operating characteristics per RUS PE-80 and Telcordia GR 1361 available
on request.
Line to Line voltage is approximately 1.8 to 2 times the stated Line to
Ground breakdown voltage.
At delivery AQL 0.65 Level II, DIN ISO 2859.
• Bourns recommends reflowing surface mount devices per IPC/JEDEC
J-STD-020 rev D.
(2) Network applied.
(3) DC Sparkover may exceed ±25 % but will continue to protect without
venting.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS' Wfl f“ ‘ mm Hi 92 ‘ (m; DUB) mm mm k L4. 22
7.3 ± 0.26
(.287 ± .010)
3.3
(.130)
DIMENSIONS: MILLIMETERS/(INCHES)
8.2
(.323)
1.6
(.063)
5.6
(.221)
0.9 ± 0.2
(.035 ± .008)
0.5 ± 0.2
(.020 ± .008)
5.0 ± 0.2
(.197 ± .008)
0.7 ± 0.2
(.028 ± .008)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
2036-xx-SM Precision Gas Discharge Tube Surge Protector
Product Dimensions
How to Order
2036 - xx - SM - RP LF
Model Number Designator
Voltage (Divided by 10)
Surface Mount
Packaging Options*
Blank = Bulk Packaging (Standard)
RP = Reelpack - 1000 pcs./reel (Optional)
RP2 = Reelpack - 1000 pcs./reel (Optional)
RoHS Compliant Option
Blank = Standard Product
LF = RoHS Compliant Product
* The optional -RP & -RP2 reelpacks contain 1000 pcs./reel.
The reels are 330 mm in diameter. The -RP reelpack is 16 mm wide.
The -RP2 reelpack is 24 mm wide.
Recommended Pad Layout
BOURNS'
The Model 2036-xx-SM ships standard bulk pack, 250 pieces per bag, 4 bags per box.
The optional -RP & -RP2 reelpacks contain 1,000 pcs./reel. The reels are 330 mm in diameter. The -RP reelpack is 16 mm wide.
The -RP2 reelpack is 24 mm wide.
-RP
-RP2
REV. X – 11/18
Mini-TRIGARD™ is a trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
2036-xx-SM Precision Gas Discharge Tube Surge Protector
Packaging Specifications
4.0
2.0
.41
3 °
3 °
4.0 12.0
2.0
3.00 ± 0.10
5.26 ± 0.10
9.35 ± 0.10
3.00
7.80
14.90 ± 0.10
12.0
A
SECTION A-A
A
16.0
5.25 ± 0.10
TOLERANCES: 0.13 UNLESS OTHERWISE NOTED
1.7
1.50 +0.10/-0.00
DIA.
1.50
DIA.
7.5
22.25
1.75
11.50
24.00
NOM.
DIMENSIONS: MILLIMETERS
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
its affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
their devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining
applications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property
or environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives
on a case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at
the user’s sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III
devices and generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at
the user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns
and the user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
prior authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R