3590 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
n Bushing mount
n Optional AR pin feature
n Plastic or metal shaft and bushings
n Wirewound
n Solder lugs or PC pins
n Sealable (Full body seal)
n Designed for use in HMI applications
n RoHS compliant*
3590 - Precision Potentiometer
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
Electrical Characteristics1
Standard Resistance Range.........................................................................................................................................................200 to 100 K ohms
Total Resistance Tolerance .................................................................................................................................................................................±5 %
Independent Linearity .................................................................................................................................................................................... ±0.25 %
Effective Electrical Angle ................................................................................................................................................................ 3600 ° +10 °, -0 °
Absolute Minimum Resistance ...................................................................................................... 1 ohm or 0.1 % maximum (whichever is greater)
Noise ................................................................................................................................................................................. 100 ohms ENR maximum
Dielectric Withstanding Voltage (MIL-STD-202, Method 301)
Sea Level ............................................................................................................................................................................... 1,500 VAC minimum
Power Rating (Voltage Limited By Power Dissipation or 450 VAC, Whichever is Less)
+40 °C ..........................................................................................................................................................................................................2 watts
+125 °C ......................................................................................................................................................................................................... 0 watt
Insulation Resistance (500 VDC) ......................................................................................................................................1,000 megohms minimum
RPM (Operating) ................................................................................................................................................................................. 200 maximum
Resolution.............................................................................................................................................................. See recommended part numbers
Environmental Characteristics1
Operating Temperature Range .......................................................................................................................................................-40 °C to +125 °C
Storage Temperature Range ..........................................................................................................................................................-55 °C to +125 °C
Temperature Coefficient Over Storage Temperature Range 2 .........................................................................................±50 ppm/°C maximum/unit
Vibration ............................................................................................................................................................................................................. 15 G
Wiper Bounce .................................................................................................................................................................0.1 millisecond maximum
Shock.................................................................................................................................................................................................................. 50 G
Wiper Bounce .................................................................................................................................................................0.1 millisecond maximum
Load Life .....................................................................................................................................................................................1,000 hours, 2 watts
Total Resistance Shift .................................................................................................................................................................... ±2 % maximum
Rotational Life (No Load).................................................................................................................................................1,000,000 shaft revolutions
Total Resistance Shift .................................................................................................................................................................... ±5 % maximum
Moisture Resistance (MIL-STD-202, Method 103, Condition B)
Total Resistance Shift .................................................................................................................................................................... ±2 % maximum
IP Rating
Sealed Versions (-3, -4, -7, and -8) .................................................................................................................................................................IP 65
Unsealed Versions (-1 -2, -5, and -6) ..............................................................................................................................................................IP 40
Moisture Sensitivity Level ......................................................................................................................................................................................... 1
ESD Classification (HBM)..................................................................................................................................................................................... N/A
Mechanical Characteristics1
Stop Strength...............................................................................................................................................................45 N-cm (64 oz.-in.) minimum
Mechanical Angle ........................................................................................................................................................................... 3600 ° +10 °, -0 °
Torque
Starting & Running ...........................................................................................................................0.85 N-cm (1.2 oz.-in.) maximum (unsealed)
1.41 N-cm (2.0 oz.-in.) maximum (sealed)
Mounting .............................................................................................................................................................. 55-80 N-cm (5-7 lb.-in.) (plastic)
90-113 N-cm (8-10 in.-lb.) (metal)
Shaft Runout.......................................................................................................................................................................0.13 mm (0.005 in.) T.I.R.
Lateral Runout ....................................................................................................................................................................0.20 mm (0.008 in.) T.I.R.
Shaft End Play ....................................................................................................................................................................0.25 mm (0.010 in.) T.I.R.
Shaft Radial Play ................................................................................................................................................................0.13 mm (0.005 in.) T.I.R.
Pilot Diameter Runout ........................................................................................................................................................0.08 mm (0.003 in.) T.I.R.
Backlash ............................................................................................................................................................................................. 1.0 ° maximum
Weight ........................................................................................................................................................................................ Approximately 19 G
Terminals ................................................................................................................................................................................ Solder lugs or PC pins
Soldering Condition
Manual Soldering............................................96.5Sn/3.0Ag/0.5Cu solid wire or no-clean rosin cored wire; 370 °C (700 °F) max. for 3 seconds
Wave Soldering .....................................................................96.5Sn/3.0Ag/0.5Cu solder with no-clean flux; 260 °C (500 °F) max. for 5 seconds
Wash processes ....................................................................................................................................................................... Not recommended
Marking ...................... Manufacturers name and part number, resistance value and tolerance, linearity tolerance, wiring diagram, and date code.
Ganging (Multiple Section Potentiometers) .......................................................................................................................................1 cup maximum
Hardware ............................................................................................. One lockwasher and one mounting nut is shipped with each potentiometer.
NOTE: For Anti-rotation pin add 91 after configuration dash number. Example: -2 becomes -291 to add AR pin.
1 At room ambient: +25 °C nominal and 50 % relative humidity nominal, except as noted.
2 Consult manufacturer for complete specification details for resistances below 1k ohms.
BOURNS fiftiiii a; p ‘275’0‘5’1D3‘onflbl3 L51“ manna u (inns. num- ans, ‘ (Ans . am,— am, L H mm m E, 03L mm «um mm L m 2222,» as man,» mm 1219mm wan: n20} (Tao 1 may rm 2 new) saunas 1219 Est man: n20] fl [ 02) w \w;
12.19 ± 0.51
(.480 ± .020)
SOLDER LUG
TERMINAL
PC PIN
TERMINAL
THICKNESS
1.63 ± 0.38
(.064 ± .015) .305 ± .003
(.012 ± .0001)
0.86
(.034)
3 PLCS.
3.30 ± 0.38
(.130 ± .015)
2.54
(.100)
3 PLCS.
12.19 ± 0.51
(.480 ± .020)
3590 - Precision Potentiometer
Product Dimensions
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
2
13BUSHING DIAMETER
(SEE PART NUMBERS)
SHAFT DIAMETER
(SEE PART NUMBERS)
13
CCW CW
CW
2
12.70
(.500)
MOUNTING SURFACE
15.54
(.612)
RECOMMENDED PC BOARD MOUNTING HOLE LOCATIONS
FMS
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
5.08 ± .38
(.200 ± .015)
10.31 + .00/- .13
(.406+.000/-.005)
.25
(.010) 1.19
(.047)
7.92
(.312)
.81
(.032)
20.62 ± .81
(.812 ± .032)
18.6 ± .4
(.732 ± .015)
12.2
(.48)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015) DIA.
HOLE DIAMETER
2.08
(.082)
5.08
(.200)
5.08
(.200)
6.99
(.275)
TOLERANCES: EXCEPT WHERE NOTED
.508 .127
DECIMALS: .XX ± (.02), .XXX ± (.005)
FRACTIONS: ±1/64
MM
DIMENSIONS: (IN.)
R MAX.
*SEE
NOTE
12.70 ±0.25
(.500 ± .010)
MOUNTING SURFACE
15.54
(.612)
12.2
(.480)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015)
DIA.
R MAX.
2
3
1
BUSHING DIA. (SEE
PART NUMBERS)
*SEE
NOTE .76 ± .25
.030 ± .010
SHAFT DIA. (SEE
PART NUMBERS)
*BUSHING THREAD SPECIFICATIONS:
-1, -2, -3, -4 .... 3/8-32 UNF
-5, -6, -7, -8 .... M9 x 0.75-7H
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
10.31 +.00/-.10
(.406 +.000/-.004)
R
5.08 ± .38
(.200 ± .015)
.25
(.010)
7.93
(.312)
.81
(.032)
20.63 ± .81
(.812 ± .032)
.81 ± .25
(.032 ± .010)
18.59 ± .38
(.732 ± .015)
-2, -4, -6, -8 Configurations-1, -3, -5, -7 Configurations
Recommended PCB Layout
2
13BUSHING DIAMETER
(SEE PART NUMBERS)
SHAFT DIAMETER
(SEE PART NUMBERS)
13
CCW CW
CW
2
12.70
(.500)
MOUNTING SURFACE
15.54
(.612)
RECOMMENDED PC BOARD MOUNTING HOLE LOCATIONS
FMS
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
5.08 ± .38
(.200 ± .015)
10.31 + .00/- .13
(.406+.000/-.005)
.25
(.010) 1.19
(.047)
7.92
(.312)
.81
(.032)
20.62 ± .81
(.812 ± .032)
18.6 ± .4
(.732 ± .015)
12.2
(.48)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015) DIA.
HOLE DIAMETER
2.08
(.082)
5.08
(.200)
5.08
(.200)
6.99
(.275)
TOLERANCES: EXCEPT WHERE NOTED
.508 .127
DECIMALS: .XX ± (.02), .XXX ± (.005)
FRACTIONS: ±1/64
MM
DIMENSIONS: (IN.)
R MAX.
Schematic
2
13BUSHING DIAMETER
(SEE PART NUMBERS)
SHAFT DIAMETER
(SEE PART NUMBERS)
13
CCW CW
CW
2
12.70
(.500)
MOUNTING SURFACE
15.54
(.612)
RECOMMENDED PC BOARD MOUNTING HOLE LOCATIONS
FMS
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
5.08 ± .38
(.200 ± .015)
10.31 + .00/- .13
(.406+.000/-.005)
.25
(.010) 1.19
(.047)
7.92
(.312)
.81
(.032)
20.62 ± .81
(.812 ± .032)
18.6 ± .4
(.732 ± .015)
12.2
(.48)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015) DIA.
HOLE DIAMETER
2.08
(.082)
5.08
(.200)
5.08
(.200)
6.99
(.275)
TOLERANCES: EXCEPT WHERE NOTED
.508 .127
DECIMALS: .XX ± (.02), .XXX ± (.005)
FRACTIONS: ±1/64
MM
DIMENSIONS: (IN.)
R MAX.
2
13BUSHING DIAMETER
(SEE PART NUMBERS)
SHAFT DIAMETER
(SEE PART NUMBERS)
13
CCW CW
CW
2
12.70
(.500)
MOUNTING SURFACE
15.54
(.612)
RECOMMENDED PC BOARD MOUNTING HOLE LOCATIONS
FMS
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
5.08 ± .38
(.200 ± .015)
10.31 + .00/- .13
(.406+.000/-.005)
.25
(.010) 1.19
(.047)
7.92
(.312)
.81
(.032)
20.62 ± .81
(.812 ± .032)
18.6 ± .4
(.732 ± .015)
12.2
(.48)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015) DIA.
HOLE DIAMETER
2.08
(.082)
5.08
(.200)
5.08
(.200)
6.99
(.275)
TOLERANCES: EXCEPT WHERE NOTED
.508 .127
DECIMALS: .XX ± (.02), .XXX ± (.005)
FRACTIONS: ±1/64
MM
DIMENSIONS: (IN.)
R MAX.
Terminal Styles
“P” Terminal Style
“S” Terminal Style
12.19 ± 0.51
(.480 ± .020)
SOLDER LUG
TERMINAL
PC PIN
TERMINAL
THICKNESS
1.63 ± 0.38
(.064 ± .015) .305 ± .003
(.012 ± .0001)
0.86
(.034)
3 PLCS.
3.30 ± 0.38
(.130 ± .015)
2.54
(.100)
3 PLCS.
12.19 ± 0.51
(.480 ± .020)
12.70 ±0.25
(.500 ± .010)
MOUNTING SURFACE
15.54
(.612)
12.2
(.480)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015)
DIA.
R MAX.
2
3
1
BUSHING DIA. (SEE
PART NUMBERS)
*SEE
NOTE .76 ± .25
.030 ± .010
SHAFT DIA. (SEE
PART NUMBERS)
*BUSHING THREAD SPECIFICATIONS:
-1, -2, -3, -4 .... 3/8-32 UNF
-5, -6, -7, -8 .... M9 x 0.75-7H
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
10.31 +.00/-.10
(.406 +.000/-.004)
R
5.08 ± .38
(.200 ± .015)
.25
(.010)
7.93
(.312)
.81
(.032)
20.63 ± .81
(.812 ± .032)
.81 ± .25
(.032 ± .010)
18.59 ± .38
(.732 ± .015)
12.70 ±0.25
(.500 ± .010)
MOUNTING SURFACE
15.54
(.612)
12.2
(.480)
11.81
(.465)
DIA.
22.22 ± .38
(.875 ±.015)
DIA.
R MAX.
2
3
1
BUSHING DIA. (SEE
PART NUMBERS)
*SEE
NOTE .76 ± .25
.030 ± .010
SHAFT DIA. (SEE
PART NUMBERS)
*BUSHING THREAD SPECIFICATIONS:
-1, -2, -3, -4 .... 3/8-32 UNF
-5, -6, -7, -8 .... M9 x 0.75-7H
5.08 ± .38
(.200 ± .015)
6.99 ± .38
(.275 ± .015)
10.31 +.00/-.10
(.406 +.000/-.004)
R
5.08 ± .38
(.200 ± .015)
.25
(.010)
7.93
(.312)
.81
(.032)
20.63 ± .81
(.812 ± .032)
.81 ± .25
(.032 ± .010)
18.59 ± .38
(.732 ± .015)
BOURNS 245 331 um 15m ‘En‘nsrna mea‘nnsrnm;
3590 - Precision Potentiometer
Panel Thickness Dimensions
(For Bushing Mount Only)
PANEL
POT
LOCKWASHER
HEX NUT
2.46 - 3.81
(.097 - .150)
1.60 +.08/-.03
(.063 +.003/-.001)
10.44 ± .07
(.411 ± .003) DIA.
DIA.
ADDITIONAL HOLE FOR
ANTI-ROTATION PIN
MM
(INCHES)
DIMENSIONS:
Anti-rotation pin hole is shown at six o'clock
position for reference only. The actual location is
determined by the customer's application. Refer
to the front view of the potentiometer to see the
location of the optional A/R pin.
Panel thickness and hole diameters are
recommended for best fit. However, customers
may adjust the dimensions to suit their specific
application.
TOLERANCES: ±
7.42
(.292)
R
0.127
(.005)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
REV. 10/19
Shaft & Bushing Configurations
(Bushing - DxL, Shaft - D):
(-1) Plastic Bushing (3/8 ” x 5/16 ”) and
Shaft (.2480 + .001, - .002)
(-2) Metal Bushing (3/8 ” x 5/16 ”) and
Shaft (.2497 + .0000, - .0009)
(-3) Sealed, Plastic Bushing (3/8 ” x 5/16 ”) and
Shaft (.2480 + .001, - .002)
(-4) Sealed, Metal Bushing (3/8 ” x 5/16 ”) and
Shaft (.2497 + .0000, - .0009)
(-5) Metric, Plastic Bushing (9 mm x 7.94 mm) and
Shaft (6 mm + 0, - .076 mm)
(-6) Metric, Metal Bushing (9 mm x 7.94 mm) and
Shaft (6 mm + 0, - .023 mm)
(-7) Metric, Sealed, Plastic Bushing (9 mm x 7.94 mm) and
Shaft (6 mm + 0, - .076 mm)
(-8) Metric, Sealed, Metal Bushing (9 mm x 7.94 mm) and
Shaft (6 mm + 0, - .023 mm)
BOLDFACE LISTINGS ARE IN STOCK AND READILY AVAILABLE
THROUGH DISTRIBUTION. FOR OTHER OPTIONS CONSULT
FACTORY.
ROHS IDENTIFIER:
L = COMPLIANT
Recommended Part Numbers
(Printed Circuit) (Solder Lug) (Solder Lug) Resistance (Ω) Resolution (%)
3590P-2-102L 3590S-2-102L 3590S-1-102L 1,000 .029
3590P-2-202L 3590S-2-202L 3590S-1-202L 2,000 .023
3590P-2-502L 3590S-2-502L 3590S-1-502L 5,000 .025
3590P-2-103L 3590S-2-103L 3590S-1-103L 10,000 .020
3590P-2-203L 3590S-2-203L 3590S-1-203L 20,000 .019
3590P-2-503L 3590S-2-503L 3590S-1-503L 50,000 .013
3590P-2-104L 3590S-2-104L 3590S-1-104L 100,000 .009
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the users application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the users
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the users sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
users sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

POT 5K OHM 2W WIREWOUND LINEAR
Available Quantity: 183
Unit Price: 21.11
POT 5K OHM 2W WIREWOUND LINEAR
Available Quantity: 168
Unit Price: 23.72
POT 10K OHM 2W WIREWOUND LINEAR
Available Quantity: 160
Unit Price: 23.33
POT 1K OHM 2W WIREWOUND LINEAR
Available Quantity: 104
Unit Price: 27.5
POT 10K OHM 2W WIREWOUND LINEAR
Available Quantity: 97
Unit Price: 27.5
POT 2.5K OHM 2W WIREWOUND LINEAR
Available Quantity: 58
Unit Price: 21.11
POT 100K OHM 2W WIREWOUND LINEAR
Available Quantity: 44
Unit Price: 24.83
POT 2K OHM 2W WIREWOUND LINEAR
Available Quantity: 33
Unit Price: 21.11
POT 100K OHM 2W WIREWOUND LINEAR
Available Quantity: 33
Unit Price: 33.78
POT 20K OHM 2W WIREWOUND LINEAR
Available Quantity: 14
Unit Price: 21.11
POT 2K OHM 2W WIREWOUND LINEAR
Available Quantity: 9
Unit Price: 25.51
POT 200 OHM 2W WIREWOUND LINEAR
Available Quantity: 7
Unit Price: 21.11
POT 50K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 1K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 10K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 100K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 20K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 50K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 2K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 2K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 500 OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 1K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 16.4231
POT 20K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 16.4231
POT 2K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 27.5
POT 20K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 17.5928
POT 5K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 27.5
POT 1K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 25.51
POT 100K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 31.1
POT 200 OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 0
POT 20K OHM 2W WIREWOUND LINEAR
Available Quantity: 0
Unit Price: 25.51