960 Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Boardmount Socket
2.54 mm and 2.54 mm x 2.54 mm, Side Entry, Solder Tail 960 Series
High temperature dielectric
“Nolead”waveandreflowsoldercompatible
Single- and dual row design, 4–36 pins or 8–72 pins
Mates with pin-strip header products
See the Regulatory Information Appendix (RIA)
in the “RoHS compliance” section of
www.3Mconnectors.com for compliance information
TS-2188-E
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
Flammability: UL94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5µm[50–100µ’’]Nickel
Wiping Area: Flash Gold
SolderTailArea: 1–3µm[40–118µ’’]MatteTin
Electrical
Current Rating: 2 A
Insulation Resistance: >5x108Ohmat100VDC
Withstanding Voltage: 1000VDC
Environmental
Temperature Range: -25°Cto+105°C
Processing Temperature: max.260°C(ProfileperJ-STD-020C)
Moisture Sensitivity Level: 1(perJ-STD-020C)
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
DateModified:November19,2012
ULFileNo.:E68080
DISCONTINUED 1/17
3.20 [.13] n x 2.54 [.10] E 3]] ‘fi “U” 1 2.54 [.10] WM x 2.54 [.10] 0.70 [.03] x0.25 [.01] 5.80 [.23] ‘ n/Z x 2.54 [.10] IEHEIIEIIEIEE [n/Z'HXZ.54 [.10] 0.70 [.03] x05 [.01]
3M Boardmount Socket
2.54 mm and 2.54 mm x 2.54 mm, Side Entry, Solder Tail 960 Series
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Ordering Information
TS-2188-E
Sheet 2 of 2
Tolerance Unless Noted [mm]
Nominal Size 0.5–3 3–6 6–30 30–120
Linear Dim +/-0.1 +/-0.1 +/- 0.2 +/- 0.3
Radii +/- 0.2 +/- 0.5 +/-1 +/-1
960XXX 7102 AR (RIA E1 & C1 Apply)
Contact Quantity:
04–36 Pins / 1 Row
08–72 Pins / 2 Row
Rows:
1 = 1 Row
2 = 2 Row
n = No. of Contacts
PCB Layout
DISCONTINUED 1/17
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated
above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will
not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
DISCONTINUED 1/17

Products related to this Datasheet

CONN RCPT 7POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 9POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 10POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 11POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 13POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 15POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 17POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 19POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 21POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 23POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 24POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 26POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 27POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 28POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 29POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 30POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 31POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 32POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 33POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 34POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 35POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 8POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 12POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 14POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0
CONN RCPT 26POS 0.1 GOLD PCB R/A
Available Quantity: 0
Unit Price: 0