MLCC Part Number Guide Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
C General Purpose
CKC Array
CKG MEGACAP
CLL Ultra Low Inductance
C CKC CKG CLL
0.40 x 0.20 0402
0.50 x 1.00 0510
0.60 x 0.30 0603
0.80 x 1.60 0816
0.90 x 0.60 N27
1.00 x 0.50 1005
1.25 x 2.00 1220
1.37 x 1.00 M25
1.60 x 0.80 1608 C1A
1.60 x 3.20 1632
2.00 x 1.25 2012 L22
L44 E1A
3.20 x 1.60 3216 A43 G1A
3.20 x 2.50 3225
3.80 x 2.90 32K
4.50 x 2.00 4520
4.50 x 3.20 4532
5.50 x 4.00 45K
45N
5.70 x 5.00 5750
6.50 x 5.50 57K
57N
7.50 x 6.30 7563
Temperature
Temperature
Coefficient or
Capacitance
Change
CH -25°C to +85°C 0±60ppm/°C
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFGHJVW
04V 6.3V
110V 16V 25V 50V 35V
2100V 200V 250V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
ESoft Termination
HMEGACAP (General)
JMEGACAP (Automotive)
KSoft Term Array (General)
LSoft Term Array (Automotive)
MOpen Mode
NTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads(pF).
Thefirstandseconddigitsidentifythefirstandsecondsignificantfiguresofthe
capacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesadecimal
point.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
B±0.10pF
C± 0.25 pF
D± 0.50 pF
F±1%
G±2%
J±5%
K±10%
M±20%
Description
020 0.20 mm
030 0.30 mm
045 0.45 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
070 0.70 mm
080 0.80 mm
085 0.85 mm
100 1.00 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
290 2.90 mm
320 3.20 mm
335 3.35 mm
500 5.00 mm
TDK MLCC Catalog Number Description
C3216X7R1H105K160AB
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
J330mm Reel / 8mm Pitch
K178mm Reel / 8mm Pitch
L330mm Reel / 12mm Pitch
Name plion ve Gvade bmty Gmde Deswgn ode DGJ ch G 5L3 71H10 Temperature Chara Temp K16 AE
TDK MLCC Catalog Number Description
CGA5L3X7R1H105K160AE
SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGA Automotive Grade
CGJ High Reliability Grade
CEU Serial Design
CGA CGJ CEU
0.60 x 0.30 1
1.00 x 0.50 22
1.60 x 0.80 333
2.00 x 1.25 444
3.20 x 1.60 55
3.20 x 2.50 6
4.50 x 2.00 7
4.50 x 3.20 8
5.70 x 5.00 9
Temperature Temperature Coefficient or
Capacitance Change
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFHJVW
06.3V
110V 16V 25V 50V 35V
2100V 200V 250V 500V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
D Conductive Epoxy
ESoft Termination
MOpen Mode
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
C± 0.25 pF
D± 0.50 pF
F±1%
J±5%
K±10%
M±20%
Description
030 0.30 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
080 0.80 mm
085 0.85 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
320 3.20 mm
LifeTestCondition
orFunctionIdentificationCode
Description
1 1.0 x Rated Voltage
2 2.0 x Rated Voltage
3 1.5 x Rated Voltage
4 1.2 x Rated Voltage
A ESD Protection
ThicknessCode
Description
A0.30 mm
B0.50 mm
C0.60 mm
E0.80 mm
F0.85 mm
G1.10 mm
H1.15 mm
J1.25 mm
K1.30 mm
L1.60 mm
M2.00 mm
N2.30 mm
P2.50 mm
Q2.80 mm
R3.20 mm
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
K178mm Reel / 8mm Pitch
G 3.C1 5 0J.106.M06 AC Series Name Descliplion Low Profile Case Sile Code DGB Ba x 0.30 on x also Ba x a 50 Rated Vultage Code
TDK MLCC Catalog Number Description
CGB3C1X5R0J106M065AC
SeriesName
CaseSizeCode
TemperatureCharacteristics RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGB Low Profile
CGB
0.60 x 0.30 1
1.00 x 0.50 2
1.60 x 0.80 3
2.00 x 1.25 4
Temperature Tolerance
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
GJACE
04V 6.3V
110V 16V 25V
Description
BTDK internal code
CTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
K±10%
M±20%
Description
022 0.22 mm max.
033 0.33 mm max.
050 0.50 mm max.
055 0.55 mm max.
065 0.65 mm max.
LifeTestCondition
Description
1 1.0 x Rated Voltage
3 1.5 x Rated Voltage
ThicknessCode
Description
T0.22 mm max.
A0.33 mm max.
S0.50 mm max.
B0.55 mm max.
C0.65 mm max.
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch

Products related to this Datasheet

CAP CER 2.2UF 10V X5R 0805
Available Quantity: 68,000
Unit Price: 0.04706
CAP CER 1UF 25V X7R 1206
Available Quantity: 32,000
Unit Price: 0.07223
CAP CER 1UF 25V X7R 1206
Available Quantity: 35,775
Unit Price: 0.39
CAP CER 2.2UF 10V X5R 0805
Available Quantity: 68,565
Unit Price: 0.29
CAP CER 47UF 6.3V X5R 1210
Available Quantity: 0
Unit Price: 1.1
CAP CER 47UF 10V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 25V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 100UF 6.3V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V X7R 0805
Available Quantity: 0
Unit Price: 0.33
CAP CER 1UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 25V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 50V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.33UF 16V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 25V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 16V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 50V C0G 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 25V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 10V Y5V 1206
Available Quantity: 0
Unit Price: 0
CAP CER 4.7UF 16V Y5V 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22UF 10V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 16V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 25V Y5V 1210
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 25V Y5V 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 16V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 10V Y5V 1206
Available Quantity: 0
Unit Price: 0
CAP CER 4.7UF 16V Y5V 1206
Available Quantity: 0
Unit Price: 0