MC01/04/06 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/;.\V/)I(
42
SIZE AND CAPACITANCE SPECIFICATIONS
Axial Leads/Mini-Ceramic Capacitor®
MARKING
Three digit Capacitance Code
GENERAL DESCRIPTION
HOW TO ORDER
MC04
Component
Size
MC01
MC04
MC06
6
Voltage
Rating
6 = 6.3V
Y = 16V
Z = 10V
5 = 50V
3 = 25V
D
Dielectric
C = X7R
D = X5R
A = NP0
104
Capacitance
First two digits are the significant
figures of capacitance. Third digit
indicates the additional number
of zeros. For example, order
100,000 pF as 104. (For values
below 10pF use “R” in place of
decimal point, e.g., 1R4 = 1.4pF.)
K
Capacitance
Tolerance
X7R & X5R:
K = ±10%
M = ±20%
NP0:
D = ±0.5pF
J = ±5%
K = ±10%
A
Failure Rate
A = Not Applicable
A
Packaging
Standard
25 pieces
per bag
AVX’s new mini-ceramic capacitor (MC04) is only 0.040"
thick by 0.040" wide by 0.075" long, smaller size than AVX’s
MINITAN (TMH Series) “X” case size, 0.040" by 0.050" by
long 0.075". This allows the lower value ceramic multilayer
capacitors to fit into the same designs as the AVX tantalum
capacitor’s “X” size. It uses the same solder coated pure
nickel lead wire suitable for either soldering or welding.
AVX Style MC01 MC04 MC06
Max Length 2.5 (.100) 1.9 (.075) 2.5 (.100)
Max Width 1.3 (.050) 1.1 (.040) 1.32 (.052)
Max Thickness 1.1 (.040) 1.1 (.040) 1.32 (.052)
Lead Diameter .178 ± .025 (.007 ± .001)
Lead Spacing
0.825 ± 0.127 N/A N/A
(.025 ± .005)
Type Radial Axial Axial
Cap. in Typical AVX WVDC WVDC WVDC
pF Part Nos. 16 6.3 50 25 16 6.3 16 6.3
NP0
6.8 MC***A6R8DAA
10 MC***A100JAA
18 MC***A180KAA
X7R
330 MC***C331KAA
560 MC***C561KAA
1000 MC***C102KAA
1500 MC***C152KAA
2200 MC***C222KAA
2700 MC***C272KAA
3300 MC***C332KAA
4700 MC***C472KAA
6800 MC***C682KAA
10,000 MC***C103KAA
15,000 MC***C153KAA
22,000 MC***C223KAA
X5R
33,000 MC***D333KAA
47,000 MC***D473KAA
68,000 MC***D683KAA
100,000 MC***D104KAA
150,000 MC***D154KAA
220,000 MC***D224KAA
330,000 MC***D334KAA
470,000 MC***D474KAA
1,000,000 MC***D105KAA
2,200,000 MC***D225KAA
Dimensions: Millimeters (Inches)
.18 ±.035
(.007 ±.001)
MC01 MC04 MC06
1.10
(0.040)
Max.
1.3 (0.050)
Max.
1.10
(0.040)
Max.
1.1 (0.040)
Max.
1.32
(0.052)
Max.
1.32 (0.052)
Max.
2.5
(0.100)
Max.
0.825 (0.030)
1.9
(0.075)
Max.
2.5
(0.100)
Max.
Dimensions: Millimeters (Inches)
CLAS /;.\V/)I(
48
Axial Leads/Packaging
TAPE AND REEL
D1D2
F
C
E
A
B
CLASS I / RS-296
A. 5mm ± 0.5mm
(.200" ± 0.020")
B*. 52.4mm ± 1.5mm
(2.063" ± 0.059")
C. 6.35mm ± 0.4mm
(0.250" ± 0.016")
D1-D2.1.4mm
(0.055" MAX.)
E. 1.2mm
(0.047" MAX.)
F. 1.6mm
(0.063" MAX.)
G. 356mm
(14.00")
H. 76mm
(3.000")
I. 25.4mm
(1.000")
J. 84mm
(3.300")
K. 70mm
(2.750")
Leader Tape: 300mm min. (12")
Splicing: Tape Only
Missing Parts: 0.25% of component count max.-
No consecutive missing parts
K
J
H
I
G
Optional
Design
REEL QUANTITIES (MAX.) ‡
SA05 7,500 pcs. MA10 5,000 pcs.
SA10 7,500 pcs. MA20 5,000 pcs.
SA11 5,000 pcs. MA30 3,000 pcs.
SA20 5,000 pcs. MA40 3,000 pcs.
SA30 5,000 pcs. MA50 950 pcs.
SA40 5,000 pcs. MA60 650 pcs.
1000 pc. reels available for distribution pack only in ±1% and ±2%
tolerance.
*Standard Tape Spacing Shown. Also available in 26.0mm + 1.5mm,
– 0mm, (1.023 in. + .059 in. -0 in. ) for SpinGuards only. EIA Class I,
II and III tape spacings are available for molded axials. Tape spacing
for Class II is 63.5mm ± 1.5mm (2.50 in ± .059 in), and for Class III
73mm ± 1.5mm (2.87 in ± .059 in)
ADDITIONAL PACKAGING AVAILABLE
AMMO PACK
Tape SA05, SA10 SA11 BOX SIZES (Nominal)
Spacing SA20 SA30 SA40
LW H
52.4mm ± 1.5mm 4,000 pcs. 2000 2,000 pcs. 255mm 73mm 93mm
(2.062" ± .059") (10.039") (2.874") (3.661")
26.0mm + 1.5mm - 0mm 4,000 pcs.*2000 2,000 pcs.*255mm 48mm 113mm
(1.023" + .059" - 0") (10.039") (1.889") (4.448")
*SpinGuard only
BULK PACK (MOLDED AXIALS ONLY)
MA10
MA20
MA30 100 pcs. (bag)
MA40
MA50
MA60 50 pcs. (bag)

Products related to this Datasheet

CAP CER 8200PF 6.3V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 6.3V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.22UF 6.3V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 6.3V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 6.3V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.068UF 6.3V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.015UF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 2700PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 3300PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.068UF 16V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.068UF 10V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.068UF 10V X5R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 6.3V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.15UF 6.3V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.33UF 6.3V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 6.3V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.68UF 6.3V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.33UF 16V X5R AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 18PF 25V NP0 AXIAL
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 50V NP0 AXIAL
Available Quantity: 0
Unit Price: 0