GK Series Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
/.‘.\V/X(
35
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia.
Hermetically Sealed – Circuits Available – C, L, π, T
The GK series offers effective filtering from
30 KHz to 10 GHz. Glass sealed for
hermeticity, this series is impervious to
high moisture, solvents, or other severe
environmental conditions commonly
encountered in military applications. It
is designed for bulkhead mounting in
a slotted hole with nut and lockwasher
supplied.
The “L” and “T” configurations are designed
to provide effective attenuation over a wide
range of circuit impedances. For current
ratings under 10 Amps toroidal wound
inductor elements offer increased filter
performance and protection against circuit
transients. Data showing the actual
inductance versus various levels of DC or
AC bias current are available as well as the
attenuation in any combination of source
and load impedances.
Alternate lead configurations or special
capacitance/inductance values may be
ordered.
Custom packages or filter arrays utilizing
the GK series can be furnished.
.410 Dia. version (HK) meets or exceeds the applicable
requirements of MIL-F-28861/2,/3,/4,/5. See QPL listing.
Glass hermetic seal on both ends.
• Wound toroidal inductor used in current ratings up through
5 Amps. Ferrite bead inductor used in 10 and 15 Amp
designs.
• High DC current rating: 15 Amps.
• High capacitance values available.
1. Case/Terminal Plating:
Electro-tin standard –
Silver or gold available
2. Material:
Case: Brass standard – Steel available
End Seal: Mild steel
Terminals: Nickel-iron alloy
3. Operating Temperature Range:
-55°C to +125°C
4. Electrical Characteristics:
A. Rated Voltage and Current: See chart
B. Insulation Resistance:
At 25°C: 1,000 megohm-microfarad
min., or 50,000 megohms
min., whichever is less, at
the rated DC voltage
At 125°C: 100 megohm-microfarad
min., or 5,000 megohms
min., whichever is less
C. Dielectric Withstanding Voltage
(DWV):
R-level designs:
2.0 times rated DC voltage
Class B, Class S designs:
2.5 times rated DC voltage
D. Capacitance: Total capacitance listed
in chart for each filter type is “guar-
anteed minimum value” (GMV)
5. Marking:
Standard Marking: AVX, AVX part num-
ber, rated current, voltage, lot code,
schematic
NOTE: Schematic to indicate location of
inductor (standard or reverse) for GK2
L-Section Filters.
See Reliability Codes section for definition of
Reliability Level marking. See How to Order
section for part number construction.
6. Installation:
A. Mounting Torque: 44 oz-in. ± 4 oz-in.
B. Refer to “Installation, Handling,
Hardware Options” section of the
catalog.
SPECIFICATIONS
CHARACTERISTICS
APPLICATIONS
/A\V/)I(
36
.250-28 UNF-2A (1/4-28)
.050
.200
±.010
.115
REF.
.070 ±.010
(2 PLC)
*
±.010
L
±.031
.190
MAX
.150
MAX.
.375 DIA.
±.010
* = A FOR .187 ±.010 THREAD
B FOR .312 THREAD
(See Note 1)
ALT. .410 DIA. MAX.
(See Note 3)
Notes:
1. Thread length option. Standard part
numbers shown (e.g., GK2BA-S02)
are .187" thread length. Optional .312
length available (e.g., GK2BB-S02).
2. Metric equivalent dimensions given
for information only.
3. All QPL MIL-F-28861, and Hi-rel, will
be supplied with .410 diameter (HK).
See applicable slash sheet for
mechanical dimensions.
* = A for .187 ±.010 Thread
B for .312 Thread
(See Note 1)
millimeters (inches)
GK2 - Standard
THRD
END
L2
CIRCUIT DIAGRAMS
STANDARD CONFIGURATION
(See Note 2)
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia.
Hermetically Sealed – Circuits Available – C, L, π, T
GK2 - Reverse
THRD
END
L1
Pi
GK3
T
GK4
0.25 (.010) 4.75 (.187)
0.79 (.031) 4.83 (.190)
1.27 (.050) 5.08 (.200)
1.78 (.070) 7.93 (.312)
2.92 (.115) 9.53 (.375)
3.81 (.150) 13.72 (.540)
/A\V/)I( GK2LA-§ GKZLA-E /;.I\V/) Glflfim—” Awlgwn vvvvvvvvv
37
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia. – Hermetically Sealed –
Circuits Available – L, π, T
Insertion Loss2Per MIL-STD-220, +25°C
AVX Current 10 30 150 300 1 10 100 1
P/N AMP CKT L. dim DCR KHz KHz KHz KHz MHz MHz MHz GHz
50 VDC, 1.4 µF
GK2CA-S01 .06 L2 .540 12 16 44 70 70 70 70 70 70
GK2CA-S02 .1 L2 .540 10 15 34 62 70 70 70 70 70
GK2CA-S03 .15 L2 .540 4 7 24 52 64 70 70 70 70
GK2CA-S04 .25 L2 .540 4 6 25 53 65 70 70 70 70
GK2CA-S05 .30 L2 .540 0.5 5 16 35 45 66 70 70 70
GK2CA-S06 .45 L2 .540 0.3 5 15 33 44 65 70 70 70
GK2CA-S07 .50 L2 .540 1 5 16 41 54 70 70 70 70
GK2CA-S08 1.0 L2 .540 .25 5 15 31 42 63 70 70 70
GK2CA-S09 2.0 L2 .540 .063 5 15 28 35 51 70 70 70
GK2CA-S10 3.0 L2 .540 .027 5 15 28 34 45 70 70 70
GK2CA-S12 10 L2 .540 .008 5 15 28 34 44 52 65 65
GK3CA-P02 .1 π.540 10 12 44 70 70 70 70 70 70
GK3CA-P04 .25 π.540 4 8 36 70 70 70 70 70 70
GK3CA-P07 .5 π.540 1 7 24 66 70 70 70 70 70
GK3CA-P08 1 π.540 .25 5 15 54 70 70 70 70 70
GK3CA-P09 2 π.540 .063 5 15 40 60 70 70 70 70
GK3CA-P10 3 π.540 .027 5 15 30 50 70 70 70 70
GK3CA-P12 10 π.540 .008 5 15 28 34 40 52 70 70
GK4CA-T08 1 T 1.020 .5 5 16 34 56 70 70 70 70
GK4CA-T09 2 T 1.020 .09 5 15 26 37 61 70 70 70
GK4CA-T16 4 T 1.020 .03 5 15 26 34 47 70 70 70
GK4CA-T12 10 T 1.020 .008 5 17 27 34 44 60 70 70
2Insertion loss limits are based on theoretical values.
Actual measurements may vary due to internal capacitor
resonances and other design constraints.
NOTE: All “L2” circuits are also available as “L1”.
Insertion loss and other parameters are identical.
Only the part number changes
(e.g., L2 = GK2LA-S04, L1 = GK2LA-R04).
SPECIFICATIONS
/A\V/)I( GK2LA-§ GK2LA-E Awlgwn vvvvvvvvv
38
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia. – Hermetically Sealed –
Circuits Available – L, π, T
Insertion Loss2Per MIL-STD-220, +25°C
AVX Current 15 30 50 100 150 300 1 10 100 1
P/N AMP CKT L. dim CAP1DCR KHz KHz KHz KHz KHz KHz MHz MHz MHz GHz
70 VDC, .7–1.4 µF
GK2NA-S02 .1 L2 .540 .7 1.7 9 20 29 41 48 60 70 70 70 70
GK2NA-S05 .3 L2 .540 .7 .77 6 15 23 35 42 54 70 70 70 70
GK2NA-S07 .5 L2 .540 .7 .36 5 12 19 29 36 48 69 70 70 70
GK2NA-S08 1 L2 .540 .7 .14 5 11 15 21 26 36 55 70 70 70
GK2NA-S10 3 L2 .540 .7 .05 5 10 14 20 24 31 45 70 70 70
GK2NA-S11 5 L2 .540 .7 .015 14 17 24 36 60 70 70
GK2NA-S12 10 L2 .540 .7 .008 10 14 20 24 30 40 40 64 70
GK3NA-P02 .1 π.540 1.4 1.7 15 36 50 69 79 80 80 80 80 80
GK3NA-P05 .3 π.540 1.4 .77 29 44 62 73 80 80 80 80 80
GK3NA-P07 .5 π.540 1.4 .36 21 37 56 67 80 80 80 80 80
GK3NA-P08 1 π.540 1.4 .14 20 46 57 75 80 80 80 80
GK3NA-P10 3 π.540 1.4 .05 17 36 51 80 80 80 80
GK3NA-P11 5 π.540 1.4 .015 ––––163875808080
GK3NA-P12 10 π.540 1.4 .008 5 15 20 24 28 34 40 52 80 80
GK4NA-T08 1 T 1.020 .75 10 15 21 26 49 70 70 70 70
GK4NA-T09 2 T 1.020 .75 10 13 17 20 32 55 70 70 70
GK4NA-T16 4 T 1.020 .75 9 12 15 19 29 42 70 70 70
GK4NA-T12 10 T 1.020 .75 9 12 15 19 28 38 55 70 70
1Decimal point values indicate capacitance in microfarads.
Non-decimal point values indicate capacitance in picofarads.
2Insertion loss limits are based on theoretical values.
Actual measurements may vary due to internal capacitor
resonances and other design constraints.
NOTE: All “L2” circuits are also available as “L1”.
Insertion loss and other parameters are identical.
Only the part number changes
(e.g., L2 = GK2LA-S04, L1 = GK2LA-R04).
SPECIFICATIONS
/A\V/)I( GK2LA-§ GKZLA-E Awlgwn vvvvvvvvv
39
SPECIFICATIONS
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia. – Hermetically Sealed –
Circuits Available – L, π
Insertion Loss2Per MIL-STD-220, +25°C
AVX Current 10 30 150 300 1 10 100 1
P/N AMP CKT L. dim CAP1DCR KHz KHz KHz KHz MHz MHz MHz GHz
100 VDC, .45–1.4 µF
GK2AA-S01 .06 L2 .540 1.4 12 15 44 70 70 70 70 70 70
GK2AA-S02 .1 L2 .540 1.4 10 12 34 62 70 70 70 70 70
GK2AA-S03 .15 L2 .540 1.4 4 7 24 52 64 70 70 70 70
GK2AA-S05 .3 L2 .540 1.4 .5 14 35 45 66 70 70 70
GK2AA-S06 .45 L2 .540 1.4 .3 14 33 44 65 70 70 70
GK2AA-S07 .5 L2 .540 1.4 1 16 41 54 70 70 70 70
GK2AA-S09 2 L2 .540 1.4 .063 15 28 35 51 70 70 70
GK2AA-S12 10 L2 .540 1.4 .008 14 28 33 44 52 70 70
GK3AA-P02 .1 π.540 1.0 10 12 40 70 70 70 70 70 70
GK3AA-P07 .5 π.540 1.0 1 18 60 70 70 70 70 70
GK3AA-P09 2 π.540 1.0 .063 9 36 53 70 70 70 70
GK3AA-P12 10 π1.020 1.0 .008 9 24 29 40 70 70 70
GK4AA-T08 1 T 1.020 .75 .5 10 25 49 70 70 70 70
GK4AA-T09 2 T 1.020 .75 .09 10 20 32 56 70 70 70
GK4AA-T16 4 T 1.020 .75 .03 10 19 29 42 70 70 70
GK4AA-T12 10 T 1.020 .75 .008 9 19 28 39 58 65 65
GK2AA-S04 .25 L2 .540 .45 1.5 38 50 60 60 60 60
GK3AA-P04 .25 π.540 .90 1.5 64 80 80 80 80 80
GK2AA-S08 1.0 L2 .540 .45 .25 23 34 55 60 60 60
GK3AA-P08 1.0 π.540 .90 .25 52 70 80 80 80 80
GK2AA-S10 3.0 L2 .540 .45 .05 18 27 45 60 60 60
GK3AA-P10 3.0 π.540 .90 .05 25 51 80 80 80 80
GK2AA-S11 5.0 L2 .540 .45 .015 17 24 36 60 60 60
GK3AA-P11 5.0 π.540 .90 .015 38 75 80 80 80
1Decimal point values indicate capacitance in microfarads.
Non-decimal point values indicate capacitance in picofarads.
2Insertion loss limits are based on theoretical values.
Actual measurements may vary due to internal capacitor
resonances and other design constraints.
NOTE: All “L2” circuits are also available as “L1”.
Insertion loss and other parameters are identical.
Only the part number changes
(e.g., L2 = GK2LA-S04, L1 = GK2LA-R04).
GKQLAV§ GK2LAVE /A\V/)I( )W—p
40
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia. – Hermetically Sealed –
Circuits Available – L, π, T
SPECIFICATIONS
Insertion Loss2Per MIL-STD-220, +25°C
AVX Current 100 150 300 1 10 100 1
P/N AMP CKT L. dim CAP1DCR KHz KHz KHz MHz MHz MHz GHz
150 VDC, .25–.50 µF
GK2HA-S02 .1 L2 .540 .25 1.7 32 39 51 60 60 60 70
GK2HA-S05 .3 L2 .540 .25 .77 25 30 44 60 60 60 70
GK2HA-S07 .5 L2 .540 .25 36 20 26 39 59 60 60 70
GK2HA-S08 1.0 L2 .540 .25 14 12 16 26 48 60 60 70
GK2HA-S10 3.0 L2 .540 .25 .05 11 15 20 36 60 60 70
GK2HA-S11 5.0 L2 .540 .25 .015 8 12 20 32 60 60 70
GK2HA-S12 10.0 L2 .540 .25 .008 6 12 20 32 40 56 70
GK3HA-P02 0.1 π.540 .50 1.7 49 60 70 80 80 80 80
GK3HA-P05 0.3 π.540 .50 .77 43 53 70 80 80 80 80
GK3HA-P07 0.5 π.540 .50 .36 37 48 66 80 80 80 80
GK3HA-P08 1.0 π.540 .50 .14 28 40 58 80 80 80 80
GK3HA-P10 3.0 π.540 .50 .05 38 70 80 80 80
GK3HA-P11 5.0 π.540 .50 .015 20 63 80 80 80
GK3HA-P12 10.0 π.540 .50 .008 15 35 60 80 80
GK4HA-T08 1 T 1.020 .25 .5 15 23 42 70 80 80 80
GK4HA-T09 2 T 1.020 .25 .09 9 13 32 50 70 80 80
GK4HA-T16 4 T 1.020 .25 .03 6 10 21 40 60 80 80
GK4HA-T12 10 T 1.020 .25 .006 9 21 28 44 60 80
200 VDC, .15–.36 µF
AVX Current 10 30 150 300 1 10 100 1
P/N AMP CKT L. dim CAP1DCR KHz KHz KHz KHz MHz MHz MHz GHz
GK2BA-S02 .1 L2 .540 .15 10 21 50 61 70 70 70 70
GK2BA-S04 .25 L2 .540 .15 .4 11 39 51 70 70 70 70
GK2BA-S07 .5 L2 .540 .15 1 3 29 41 63 70 70 70
GK2BA-S08 1 L2 .540 .15 .25 18 28 49 70 70 70
GK2BA-S09 2 L2 .540 .15 .063 15 21 38 70 70 70
GK2BA-S10 3 L2 .540 .15 .027 15 21 31 70 70 70
GK2BA-S12 10 L2 .540 .15 .008 15 21 31 51 60 60
GK3BA-P02 .1 π.540 .36 10 21 61 70 70 70 70 70
GK3BA-P04 .25 π.540 .36 4 10 52 68 70 70 70 70
GK3BA-P07 .5 π.540 .36 1 44 63 70 70 70 70
GK3BA-P08 1 π.540 .36 .25 30 46 70 70 70 70
GK3BA-P09 2 π.540 .36 .063 16 33 63 70 70 70
GK3BA-P10 3 π.540 .36 .027 21 55 70 70 70
GK3BA-P12 10 π.540 .36 .008 20 30 60 70 70
GK4BA-T08 1 T 1.020 .15 .5 3 17 42 70 70 70 70
GK4BA-T09 2 T 1.020 .15 .09 12 24 48 70 70 70
GK4BA-T16 4 T 1.020 .15 .03 12 21 34 70 70 70
GK4BA-T12 10 T 1.020 .15 .008 3 12 21 31 50 60 60
1Decimal point values indicate capacitance in microfarads. Non-decimal point values indicate capacitance in picofarads.
2Insertion loss limits are based on theoretical values.
Actual measurements may vary due to internal capacitor resonances and other design constraints.
NOTE: All “L2” circuits are also available as “L1”. Insertion loss and other parameters are identical.
Only the part number changes (e.g., L2 = GK2LA-S04, L1 = GK2LA-R04).
/A\V/)I( GK2LA-§ GK2LA-E Awlgwn vvvvvvvvv
41
SPECIFICATIONS
Cylindrical Style EMI Filters
GK Series – .375/.410 Dia. – Hermetically Sealed –
Circuits Available – L, π, T
Insertion Loss2Per MIL-STD-220, +25°C
AVX Current 10 30 150 300 1 10 100 1
P/N AMP CKT L. dim CAP1DCR KHz KHz KHz KHz MHz MHz MHz GHz
200 VDC (125 VAC/400 Hz) .15–.30 µF
GK2LA-S02 .1 L2 .540 .15 10 14 42 54 70 70 70 70
GK2LA-S07 .5 L2 .540 .15 1 23 35 56 70 70 70
GK2LA-S09 2 L2 .540 .15 .063 8 14 30 70 70 70
GK2LA-S12 10 L2 .540 .15 .008 8 14 25 45 60 60
GK3LA-P02 .1 π.540 .3 10 21 60 70 70 70 70 70
GK3LA-P07 .5 π.540 .3 1 40 56 70 70 70 70
GK3LA-P10 3 π.540 .3 .027 25 54 70 70 70
GK3LA-P12 10 π.540 .3 .008 20 30 70 70 70
GK2LA-S04 .25 L2 .540 .15 1.5 6 28 40 60 60 60 70
GK2LA-S08 1 L2 .540 .15 .25 13 24 45 60 60 70
GK2LA-S10 3 L1 .540 .15 .05 8 16 30 60 60 70
GK2LA-S11 5 L2 .540 .15 .015 8 14 26 55 55 70
GK3LA-P04 .25 π.540 .3 1.5 8 44 62 80 80 80 80
GK3LA-P08 1 π.540 .3 .25 32 50 80 80 80 80
GK3LA-P10 3 π.540 .3 .05 19 59 80 80 80
GK3LA-P11 5 π.540 .3 .015 ––––51808080
GK4LA-T08 1 T 1.020 .15 .5 10 36 66 70 70 70
GK4LA-T09 2 T 1.020 .15 .09 7 18 41 70 70 70
GK4LA-T16 4 T 1.020 .15 .03 8 15 27 70 70 70
GK4LA-T12 10 T 1.020 .15 .008 8 15 25 70 70 70
1Decimal point values indicate capacitance in microfarads.
Non-decimal point values indicate capacitance in picofarads.
2Insertion loss limits are based on theoretical values.
Actual measurements may vary due to internal capacitor
resonances and other design constraints.
NOTE: All “L2” circuits are also available as “L1”.
Insertion loss and other parameters are identical.
Only the part number changes
(e.g., L2 = GK2LA-S04, L1 = GK2LA-R04).

Products related to this Datasheet

FILTER LC(PI) 0.3UF TH
Available Quantity: 0
Unit Price: 0