X5R Dielectric Datasheet by KYOCERA AVX

y m n A .mmmmw General Specificatio TTTTTTTTT Temperature Coefficient /\ LAX/K |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 25
General Specifications
PART NUMBER (SEE PAGE 4 FOR COMPLETE PART NUMBER EXPLANATION)
TYPICAL ELECTRICAL CHARACTERISTICS
1210 4 D M A 2 AT107
Size
(L” x W)
0101**
0201
0402
0603
0805
1206
1210
1812
Dielectric
D = X5R
Capacitance
Tolerance
K = ±10%
M = ± 20%
Failure
Rate
A = N/A
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
Special
Code
A = Std.
Terminations
T = Plated Ni
and Sn
Capacitance
Code (In pF)
2 Sig. Digits +
Number of
Zeros
Voltage
4 = 4V
6 = 6.3V
Z = 10V
Y = 16V
3 = 25V
D = 35V
5 = 50V
1 = 100V
NOTE: ContactfactoryforavailabilityofToleranceOptionsforSpecificPartNumbers.
Contactfactoryfornon-specifiedcapacitancevalues.
GENERAL DESCRIPTION
General Purpose Dielectric for Ceramic Capacitors
EIA Class II Dielectric
Temperature variation of capacitance is within ±15%
from -55°C to +85°C
Wellsuitedfordecouplingandfilteringapplications
AvailableinHighCapacitancevalues(upto100μF)
**EIA 01005
20
15
10
0
-5
-10
-15
-20
-60 -40 -20 0 +20 +40 +60 +80
10,000
1,000
100
0 100 12080 6040 20
% Capacitance
Temperature °C
Insulation Resistance (Ohm-Farads)
Insulation Resistance vs Temperature
Temperature °C
121818
X5R Dielectric
/A\V/)I( A wocm emu; commw cuon e30 V mm/ssc /A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
26
X5R Dielectric
Specifications and Test Methods
Parameter/Test X5R Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +85ºC Temperature Cycle Chamber
Capacitance Withinspecifiedtolerance
Freq.:1.0kHz±10%
Voltage: 1.0Vrms ± .2V
ForCap>10µF,0.5Vrms@120Hz
Dissipation Factor
≤2.5%for≥50VDCrating
≤12.5%for25V,35VDCrating
≤12.5%Max.for16VDCratingandlower
ContactFactoryforDFbyPN
Insulation Resistance 10,000MΩor500MΩ-µF,
whichever is less
Charge device with rated voltage for 120 ± 5
secs@roomtemp/humidity
Dielectric Strength Nobreakdownorvisualdefects
Charge device with 250% of rated voltage for 1-5
seconds,w/chargeanddischargecurrentlimited
to 50 mA (max)
Resistance to
Flexure
Stresses
Appearance No defects Deflection:2mm
Test Time: 30 seconds
Capacitance
Variation ≤±12%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance ≥InitialValuex0.3
Solderability ≥95%ofeachterminalshouldbecoveredwith
fresh solder
Dip device in eutectic solder at 230 ± 5ºC for 5.0
± 0.5 seconds
Resistance to
Solder Heat
Appearance Nodefects,<25%leachingofeitherendterminal
Dip device in eutectic solder at 260ºC for
60seconds. Store at room temperature for 24 ±
2hours before measuring electrical properties.
Capacitance
Variation ≤±7.5%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤±7.5% Step 2: Room Temp ≤3minutes
Dissipation
Factor Meets Initial Values (As Above) Step 3: +85ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤3minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after 24 ± 2
hours at room temperature
Load Life
Appearance No visual defects Charge device with 1.5X rated voltage in test
chamber set at 85ºC ± 2ºC for 1000 hours
(+48,-0).
Note:Contactfactoryfor*optionalspecification
partnumbersthataretestedat<1.5Xrated
voltage.
Removefromtestchamberandstabilizeatroom
temperature for 24 ± 2 hours
Capacitance
Variation ≤±12.5%
Dissipation
Factor ≤InitialValuex2.0(SeeAbove)
Insulation
Resistance ≥InitialValuex0.3(SeeAbove)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ±
5%relativehumidityfor1000hours(+48,-0)with
rated voltage applied.
Removefromchamberandstabilizeatroom
temperature and humidity for
24 ± 2 hours before measuring.
Capacitance
Variation ≤±12.5%
Dissipation
Factor ≤InitialValuex2.0(SeeAbove)
Insulation
Resistance ≥InitialValuex0.3(SeeAbove)
Dielectric
Strength Meets Initial Values (As Above)
042418
A H A A man em; (20.4mm /A\V/>:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 27
X5R Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
Case Size 0101* 0201 0402 0603 0805
Soldering ReflowOnly ReflowOnly Reflow/Wave Reflow/Wfeve Reflow/Wfeve
Packaging Paper/Embossed All Paper All Paper All Paper Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60±0.09
(0.024 ± 0.004)
1.00 ± 0.20
(0.040 ± 0.008)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079±0.008)
W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30±0.09
(0.011 ± 0.004)
0.50 ± 0.20
(0.020 ± 0.008)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049±0.008)
(t) Terminal mm
(in.)
0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
Voltage: 6.3 10 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Cap(pF) 100 101 B A
150 151 B A
220 221 B A C
330 331 B A C
470 471 B A C
680 681 B A C
1000 102 B A A C
1500 152 B B A A C
2200 222 B B A A A C
3300 332 B B A A A C
4700 472 B B A A A C G
6800 682 B B A A A C G
Cap(μF) 0.01 103 B B A A A C G G G
0.015 150 B C G G G
0.022 223 B A A A A C C G G G N
0.033 333 B C G G G N
0.047 473 B A A A A C C G G G N
0.068 689 B C G G N
0.1 104 B A A A A C C C C G G G N N N
0.15 154 G N N
0.22 224 B A A A C C C C C G G N N N
0.33 334 G G N
0.47 474 B A A C C C C C E G J N P P
0.68 684 G N
1.0 105 A A C C C C C C C G G G G J G G N N P P
1.5 155
2.2 225 C C C C C C C C G G J J J K K N N P P P
3.3 335 J J J N N
4.7 475 C C E E E E J J J G K N P J N N P P
10 106 E E E K J K K K P P P P P
22 226 E G K K K P P P P P
47 476 K K P P P
100 107
Voltage: 6.3 10 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Case Size 0101* 0201 0402 0603 0805
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
PAPER and EMBOSSED available for 01005
NOTE:Contactfactoryfornon-specifiedcapacitancevalues
*EIA 01005
121520
A H A A man em; (20.4mm /A\V/>:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
28
PREFERRED SIZES ARE SHADED
Case Size 1206 1210 1812
Soldering Reflow/Wave ReflowOnly ReflowOnly
Packaging Paper/Embossed Paper/Embossed All Embossed
(L) Length mm 3.20 ± 0.40
(0.126 ± 0.016)
3.20 ± 0.40
(0.126 ± 0.016)
4.50 ± 0.30
(0.177 ± 0.012)
(in.)
W) Width mm 1.60 ± 0.30
(0.063 ± 0.012)
2.50 ± 0.30
(0.098±0.012)
3.20 ± 0.20
(0.126 ± 0.008)
(in.)
(t) Terminal mm 0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
(in.)
Voltage: 46.3 10 16 25 35 50 46.3 10 16 25 35 50 46.3 10 16 25 35 50
Cap(pF) 100 101
150 151
220 221
330 331
470 471
680 681
1000 102
1500 152
2200 222
3300 332
4700 472
6800 682
Cap(μF) 0.01 103
0.015 150
0.022 223
0.033 333
0.047 473
0.068 689
0.1 104
0.15 154
0.22 224
0.33 334
0.47 474 Q Q X X
0.68 684
1.0 105 Q Q Q X X X
1.5 155
2.2 225 Q Q Q Q Q X Z Z
3.3 335 Q Q
4.7 475 X X X X X X X Z Z Z Z Z
10 106 X X X X X X X X X Z Z Z Z Z
22 226 X X X X X Z Z Z Z Z Z Z Z Z
47 476 X X X X Z Z Z Z Z
100 107 X X Z Z
Voltage: 46.3 10 16 25 35 50 46.3 10 16 25 35 50 46.3 10 16 25 35 50
Case Size 1206 1210 1812
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
PAPER and EMBOSSED available for 01005
NOTE:Contactfactoryfornon-specifiedcapacitancevalues
*EIA 01005
X5R Dielectric
Capacitance Range
021020