C0G(NP0) Dielectric Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
/A\V/X(® A mom snow coww RoHS TTTTTTTTT Contact Temperanuye Coefficient A capnhnc. n. “fluency Insulallon Resuslance vs Temperalure $10 one, E mm swam cm, .7 g 3mm an ”we I 3 3 .- g won 5 5 3 E .a 5 a Q I 5 0 § 4 E o u 3 mu 4 705 < it="" 2:="" 3%="" §="" e="" a="" a="" rss="" 735="" 4s="" ‘5="" .25="" «.5="" .as="" 4.35.105="" ms="" mu:="" mxm="" mum:="" mm="" man="" ,="" 2°="" 0="" w="" w="" m="" temperamrec="" nequency="" temneramre="" 0="" www-="" m="" immm="" wnn="" can="" v-iu-="" variatlon="" ol="" impeumu="" with="" cm="" size="" variatlnn="" n:="" impedance="" with="" coramlc="" parmumlon="" 'm”n1;§°°&g7,mf"°’="" impedance="" n.="" emu-m="" humane:="" vs.="" mnuency="" 1oan-.1mva-.1mnfi="" 10009frcmmm)="" mops-con="" (npflle7r="" mm="" 1n="" ““5="" m.="" was="" w="" k“="" inns="" wk="" c="" m:="" we="" ‘1,="" mm="" 3*="" mo="" -="_" w="" §="" 5="" ‘="" n="" g="" e="" ”‘="" (‘3;="" a="" e="" m="" m.-="" e="" eu="" ‘5="" l="" d="" n="" no="" mm="" ".1,="" n="" w="" ‘="" m...="" m="" m="" w="" ma="" man="" 9="" v="" m="" mu="" mu:="" rea="" :y‘="" "z="" mummy,="" mhz="" mum="" mn:="" .\v/)i('="" |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 3
C0G (NP0) Dielectric
022620
General Specifications
C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.
C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with
temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis
for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance
change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0)
formulations show no aging characteristics.
PART NUMBER (see page 4 for complete part number explanation)
0805 5 A J A 2 AT101
Size
(L” x W)
Dielectric
C0G (NP0) = A
Capacitance
Tolerance
B = ±.10 pF (<10pF)
C = ±.25 pF (<10pF)
D = ±.50 pF (<10pF)
F = ±1% (≥ 10 pF)
G = ±2% (≥ 10 pF)
J = ±5%
K = ±10%
Failure
Rate
A = Not
Applicable
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
Special
Code
A = Std.
Product
Terminations
T = Plated Ni
and Sn
Capacitance
Code (In pF)
2 Sig. Digits +
Number of Zeros
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
250V = V
500V = 7
Contact
Factory For
1 = Pd/Ag Term
7 = Gold Plated
NOT RoHS
COMPLIANT
Contact Factory
For Multiples
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part
Numbers. Contact factory for non-specified capacitance values.
/A\V/)I(a A wocm emu; commv cuon e 30 v mun/sec /A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
4
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
<30 pF: Q≥ 400+20 x Cap Value
≥30 pF: Q≥ 1000
Freq.: 1.0 MHz ± 10% for cap ≤ 1000 pF
1.0 kHz ± 10% for cap > 1000 pF
Voltage: 1.0Vrms ± .2V
Q
Insulation Resistance 100,000MΩ or 1000MΩ - µF,
whichever is less
Charge device with rated voltage for 60 ± 5 secs
@ room temp/humidity
Dielectric Strength No breakdown or visual defects
Charge device with 250% of rated voltage for 1-5
seconds, w/charge and discharge current limited
to 50 mA (max)
Note: Charge device with 150% of rated voltage
for 500V devices.
Resistance to
Flexure
Stresses
Appearance No defects
Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation ±5% or ±.5 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance ≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered
with fresh solder
Dip device in eutectic solder at 230 ± 5ºC for 5.0 ±
0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for
60sec- onds. Store at room temperature
for 24 ± 2hours before measuring electrical
properties.
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp ≤ 3 minutes
QMeets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 hours at room temperature
Load Life
Appearance No visual defects
Charge device with twice rated voltage in test
chamber set at 125ºC ± 2ºC
for 1000 hours (+48, -0).
Remove from test chamber and stabilize at
room temperature for 24 hours
before measuring.
Capacitance
Variation ≤ ±3.0% or ± .3 pF, whichever is greater
Q
(C=Nominal Cap)
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ±
5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Capacitance
Variation ≤ ±5.0% or ± .5 pF, whichever is greater
Q
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
051818
/A\V/)I(” A wochA emu; comm wax |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 5
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.10
(0.020 ± 0.004)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
(t) Terminal mm
(in.)
0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
Cap 0.5 A A C C C G G G G J J J J J J J J J J J J J
(pF) 1.0 B A A C C C G G G G J J J J J J J J J J J J J
1.2 B A A C C C G G G G J J J J J J J J J J J J J
1.5 B A A C C C G G G G J J J J J J J J J J J J J
1.8 B A A C C C G G G G J J J J J J J J J J J J J
2.2 B A A C C C G G G G J J J J J J J J J J J J J
2.7 B A A C C C G G G G J J J J J J J J J J J J J
3.3 B A A C C C G G G G J J J J J J J J J J J J J
3.9 B A A C C C G G G G J J J J J J J J J J J J J
4.7 B A A C C C G G G G J J J J J J J J J J J J J
5.6 B A A C C C G G G G J J J J J J J J J J J J J
6.8 B A A C C C G G G G J J J J J J J J J J J J J
8.2 B A A C C C G G G G J J J J J J J J J J J J J
10 B A A C C C G G G G G J J J J J J J J J J J J J
12 B A A C C C G G G G G J J J J J J J J J J J J J
15 B A A C C C G G G G G J J J J J J J J J J J J J
18 B A A C C C G G G G G J J J J J J J J J J J J J
22 B A A C C C G G G G G J J J J J J J J J J J J J
27 B A A C C C G G G G G J J J J J J J J J J J J J
33 B A A C C C G G G G G J J J J J J J J J J J J J
39 B A A C C C G G G G G J J J J J J J J J J J J J
47 B A A C C C G G G G G J J J J J J J J J J J J J
56 B A A C C C G G G G G J J J J J J J J J J J J J
68 B A A C C C G G G G G J J J J J J J J J J J J J
82 B A A C C C G G G G G J J J J J J J J J J J J J
100 B A A C C C G G G G G J J J J J J J J J J J J J
120 C C C G G G G G J J J J J J J J J J J J J
150 C C C G G G G G J J J J J J J J J J J J J
180 C C C G G G G G J J J J J N J J J J J J J
220 C C C G G G G G J J J J N N J J J J J J J
270 C C C G G G G J J J J N N J J J J J J J
330 C C C G G G G J J J J N N J J J J J J J
390 C C C G G G G J J J J N N J J J J J J J
470 C C C G G G G J J J J N N J J J J J J J
560 C C C G G G G J J J J N N J J J J J J J
680 C C C G G G G J J J J N N J J J J J J J
750 C C C G G G G J J J J N N J J J J J J J
820 C C C G G G G J J J J N N J J J J J J J
1000 C C C G G G G J J J J N N J J J J J J J
1200 G G G J J J J P P J J J J J J J
1500 G G G J J J J P P J J J M QP P
1800 G G G J J J J P P J J M P QP P
2200 G G G P P P P P P J J M P QP P
2700 G G G P P P P P P J J M P QP P
3300 G G G P P P P P P J J M P QX P
3900 G G G P P P P P P J J M P X X X
4700 G G G P P P P P P J J M P X X X
5600 P P P J J M P X X X
6800 P P P M M M P X X X
8200 P P P P P P P X X
Cap 0.010 P P P P P P P X X
(μF) 0.012 P P P X X X X
0.015 X X X X
0.018 X X X X
0.022 X X X X
0.027 X X X
0.033 X X X X
0.039 X X X
0.047 X X X
0.068 X X X
0.082
0.1 X X X
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
SIZE 0101* 0201 0402 0603 0805 1206
Letter A B C E G J K M N P QX Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.05 5)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
080420
A H A A man em; (20.4mm /;.\V/)I( |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
6
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 1210 1812 1825 2220 2225
Soldering Reflow Only Reflow Only Reflow Only Reflow Only Reflow Only
Packaging Paper/Embossed All Embossed All Embossed All Embossed All Embossed
(L) Length mm
(in.)
3.20 ± 0.20
(0.126 ± 0.008)
4.50 ± 0.30
(0.177 ± 0.012)
4.50 ± 0.30
(0.177 ± 0.012)
5.70 ± 0.40
(0.225 ± 0.016)
5.72 ± 0.25
(0.225 ± 0.010)
W) Width mm
(in.)
2.50 ± 0.20
(0.098 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
6.40 ± 0.40
(0.252 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.35 ± 0.25
(0.250 ± 0.010)
(t) Terminal mm
(in.)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
0.61 ± 0.36
(0.024 ± 0.014)
0.64 ± 0.39
(0.025 ± 0.015)
0.64 ± 0.39
(0.025 ± 0.015)
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
Cap 3.9
(pF) 4.7
5.6
6.8
8.2
10 M M M M M P P P P P
12 M M M M M P P P P P
15 M M M M M P P P P P
18 M M M M M P P P P P
22 M M M M M P P P P P
27 M M M M M P P P P P
33 M M M M M P P P P P
39 M M M M M P P P P P
47 P P P P P P P P P P
56 P P P P P P P P P P
68 P P P P P P P P P P
82 P P P P P P P P P P
100 P P P P P P P P P P
120 P P P P P P P P P P
150 P P P P P P P P P P
180 P P P P P P P P P P
220 P P P P P P P P P P
270 P P P P P P P P P P
330 P P P P P P P P P P
390 P P P P P P P P P P
470 P P P P P P P P P P
560 P P P P P P P P P P
680 P P P P P P P P P P
820 P P P P P P P P P P
1000 P P P P P P P P P P M M M M M P
1200 P P P P P P P P P P M M M M M P
1500 P P P P P P P P P P M M M M M P
1800 P P P P P P P P P P M M M M M P
2200 P P P P P P P P P P X X M M M P
2700 P P P P P P P P P QX X M M M P
3300 P P P P P P P P P QX X X X M M P
3900 P P P P P P P P P QX X X X M M P
4700 P P P P P P P P P Y X X X X X X M M P
5600 P P P P P P P P P Y X X X X X X M M P
6800 P P P X X P P Q Q Y X X X X X X M M P
8200 P P P X X P P Q Q Y X X X X X X M M P
Cap 0.010 P P X X X P P Q Q Y X X X X X X M M P
(pF) 0.012 X X X X X P P QX Y X X X X X X M M P
0.015 X X X Z Z P P QX Y X X X X X X M M Y
0.018 X X Z Z P P X X Y X X X X X X M M Y
0.022 X X Z Z P P X X X X X X X M Y Y
0.027 X Z Z Z QX X Z X X Y X X P Y Y
0.033 X Z Z Z QX X Z X X X X X Y Y
0.039 Z Z Z X X Z Z X Y X Y Y
0.047 Z Z Z X X Z Z X Y X Z
0.068 Z Z Z Z X Z
0.082 Z Z Z Z X Z
0.1 Z Z Z Z Z Z
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
SIZE 1210 1812 1825 2220 2225
Letter A B C E G J K M N P QX Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
080420

Products related to this Datasheet

CAP CER 22PF 50V C0G/NP0 0603
Available Quantity: 1,331,686
Unit Price: 0.14
CAP CER 3PF 100V C0G/NP0 0603
Available Quantity: 11,993
Unit Price: 0.31
CAP CER 56PF 50V C0G/NP0 0603
Available Quantity: 111,991
Unit Price: 0.14
CAP CER 150PF 100V C0G/NP0 1206
Available Quantity: 7,953
Unit Price: 0.52
CAP CER 22PF 100V C0G/NP0 1206
Available Quantity: 11,632
Unit Price: 0.39
CAP CER 2.2PF 100V C0G/NP0 0603
Available Quantity: 27,506
Unit Price: 0.73
CAP CER 1PF 100V C0G/NP0 0603
Available Quantity: 15,489
Unit Price: 0.73
CAP CER 1.2PF 50V C0G/NP0 1206
Available Quantity: 7,413
Unit Price: 0.48
CAP CER 47PF 100V C0G/NP0 1206
Available Quantity: 19,388
Unit Price: 0.63
CAP CER 2200PF 100V C0G/NP0 1206
Available Quantity: 15,216
Unit Price: 0.55
CAP CER 4.7PF 100V C0G/NP0 0603
Available Quantity: 3,199
Unit Price: 0.73
CAP CER 22PF 100V C0G/NP0 0603
Available Quantity: 7,165
Unit Price: 0.23
CAP CER 120PF 50V C0G/NP0 0603
Available Quantity: 35,090
Unit Price: 0.32
CAP CER 10PF 100V C0G/NP0 0603
Available Quantity: 42,995
Unit Price: 0.23
CAP CER 0.5PF 50V C0G/NP0 1206
Available Quantity: 6,963
Unit Price: 0.44
CAP CER 30PF 100V C0G/NP0 0603
Available Quantity: 94,887
Unit Price: 0.3
CAP CER 20PF 100V C0G/NP0 0603
Available Quantity: 18,718
Unit Price: 0.3
CAP CER 120PF 100V C0G/NP0 0603
Available Quantity: 18,655
Unit Price: 0.3
CAP CER 27PF 100V C0G/NP0 0603
Available Quantity: 6,615
Unit Price: 0.23
CAP CER 4700PF 100V C0G/NP0 1206
Available Quantity: 6,588
Unit Price: 0.59
CAP CER 150PF 100V C0G/NP0 0603
Available Quantity: 10,495
Unit Price: 0.24
CAP CER 27PF 100V C0G/NP0 0603
Available Quantity: 10,233
Unit Price: 0.51
CAP CER 330PF 100V C0G/NP0 1206
Available Quantity: 14,084
Unit Price: 0.39
CAP CER 39PF 50V C0G/NP0 0603
Available Quantity: 286,073
Unit Price: 0.15
CAP CER 270PF 100V C0G/NP0 0603
Available Quantity: 6,050
Unit Price: 0.46
CAP CER 390PF 50V C0G/NP0 0603
Available Quantity: 37,703
Unit Price: 0.2
CAP CER 820PF 50V C0G/NP0 0603
Available Quantity: 61,696
Unit Price: 0.2
CAP CER 330PF 50V C0G/NP0 0603
Available Quantity: 189,574
Unit Price: 0.15
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 93,485
Unit Price: 0.14
CAP CER 68PF 100V C0G/NP0 1206
Available Quantity: 1,485
Unit Price: 0.44
CAP CER 27PF 100V C0G/NP0 0603
Available Quantity: 61,400
Unit Price: 0.61
CAP CER 12PF 50V C0G/NP0 0603
Available Quantity: 109,309
Unit Price: 0.14
CAP CER 4PF 100V C0G/NP0 0603
Available Quantity: 33,235
Unit Price: 0.31
CAP CER 68PF 50V C0G/NP0 0603
Available Quantity: 106,104
Unit Price: 0.15
CAP CER 15PF 100V C0G/NP0 1206
Available Quantity: 5,206
Unit Price: 0.55
CAP CER 33PF 100V C0G/NP0 0603
Available Quantity: 17,200
Unit Price: 0.23
CAP CER 470PF 50V C0G/NP0 0603
Available Quantity: 97,076
Unit Price: 0.15
CAP CER 470PF 100V C0G/NP0 1206
Available Quantity: 25,072
Unit Price: 0.52
CAP CER 33PF 50V C0G/NP0 0603
Available Quantity: 65,051
Unit Price: 0.14
CAP CER 33PF 100V C0G/NP0 0603
Available Quantity: 60,936
Unit Price: 0.61
CAP CER 3300PF 100V C0G/NP0 1206
Available Quantity: 12,816
Unit Price: 0.59
CAP CER 0.022UF 25V C0G/NP0 1812
Available Quantity: 3,801
Unit Price: 1.46
CAP CER 15PF 100V C0G/NP0 0603
Available Quantity: 8,710
Unit Price: 0.28
CAP CER 13PF 100V C0G/NP0 0603
Available Quantity: 693
Unit Price: 0.3
CAP CER 33PF 100V C0G/NP0 1206
Available Quantity: 665
Unit Price: 0.44
CAP CER 150PF 50V C0G/NP0 0603
Available Quantity: 172,662
Unit Price: 0.15
CAP CER 47PF 100V C0G/NP0 0603
Available Quantity: 12,588
Unit Price: 0.23
CAP CER 220PF 100V C0G/NP0 0603
Available Quantity: 512
Unit Price: 0.27
CAP CER 2PF 100V C0G/NP0 0603
Available Quantity: 12,491
Unit Price: 0.31
CAP CER 220PF 100V C0G/NP0 1206
Available Quantity: 387
Unit Price: 0.52
CAP CER 27PF 50V C0G/NP0 0603
Available Quantity: 67,473
Unit Price: 0.14
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 331,693
Unit Price: 0.14
CAP CER 15PF 50V C0G/NP0 0603
Available Quantity: 155,792
Unit Price: 0.14
CAP CER 180PF 50V C0G/NP0 0603
Available Quantity: 67,109
Unit Price: 0.15
CAP CER 270PF 50V C0G/NP0 0603
Available Quantity: 91,970
Unit Price: 0.15
CAP CER 0.015UF 50V C0G/NP0 1812
Available Quantity: 195
Unit Price: 2.21
CAP CER 1PF 50V C0G/NP0 1206
Available Quantity: 118
Unit Price: 0.46
CAP CER 100PF 50V C0G/NP0 0603
Available Quantity: 2,409,079
Unit Price: 0.14
CAP CER 10000PF 50V C0G/NP0 1812
Available Quantity: 10,028
Unit Price: 2.11
CAP CER 680PF 100V C0G/NP0 1206
Available Quantity: 20
Unit Price: 0.52
CAP CER 680PF 50V C0G/NP0 0603
Available Quantity: 15
Unit Price: 0.34
CAP CER 10PF 100V C0G/NP0 1206
Available Quantity: 11
Unit Price: 0.44
CAP CER 18PF 50V C0G/NP0 0603
Available Quantity: 155,778
Unit Price: 0.14
CAP CER 47PF 50V C0G/NP0 0603
Available Quantity: 265,460
Unit Price: 0.14
CAP CER 560PF 50V C0G/NP0 0603
Available Quantity: 19,965
Unit Price: 0.2
CAP CER 1000PF 50V C0G/NP0 0603
Available Quantity: 756,372
Unit Price: 0.17
CAP CER 100PF 100V C0G/NP0 1206
Available Quantity: 14,256
Unit Price: 0.39
CAP CER 1000PF 100V C0G/NP0 1206
Available Quantity: 173,763
Unit Price: 0.39
CAP CER 1500PF 100V C0G/NP0 1206
Available Quantity: 22,185
Unit Price: 0.59
CAP CER 100PF 100V C0G/NP0 0603
Available Quantity: 91,904
Unit Price: 0.61
CAP CER 100PF 100V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.14
CAP CER 47PF 100V C0G/NP0 0603
Available Quantity: 35,169
Unit Price: 0.61
CAP CER 10PF 16V NP0 0201
Available Quantity: 0
Unit Price: 0
CAP CER 75PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.12389
CAP CER 75PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 75PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.01736
CAP CER 75PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0.05297
CAP CER 750PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0.05746
CAP CER 7PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 7.5PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.01618
CAP CER 7.5PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0.05591
CAP CER 80PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 82PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.09938
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.05297
CAP CER 82PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.05018
CAP CER 820PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.07736
CAP CER 820PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0
CAP CER 8PF 50V NP0 0603
Available Quantity: 0
Unit Price: 0.05591
CAP CER 8.2PF 50V C0G/NP0 0603
Available Quantity: 0
Unit Price: 0.03011
CAP CER 0.5PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0.10601
CAP CER 0.7PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0.10601
CAP CER 10PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0.09168
CAP CER 10PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0.21372
CAP CER 10PF 100V NP0 1206
Available Quantity: 0
Unit Price: 0.11076