F310­9yyy­zz Datasheet by Jacob GmbH

View All Related Products | Download PDF Datasheet
FE: - ’6; SJ I
Cable Entry System F310-9xxx-zz
Frames Polyamide PA66 GF25 V-0
Sealing TPE TPS
Properties
Technology: Tool-free entry
and connecting technology for
machines and equipment
Application: Insertionand
sealing of pre-assembled
cables with connectors into
housings
Variants of grommets: order as
accessory from series F311-
9xxx-zz, 7 small grommets for
cables ØC = 3,0 - 16,0 mm, 9
large grommets for cables ØC
= 15,0 - 32,5 mm, 1 small and
1 large grommet closed
Mounting: mounting in wall
thickness from 1,5 - 2,0mm, for
walls with thickness larger 2,0
mm the KADL can be fixed
with screws
Temperature range -30 °C
+100 °C
Protection grade IP65
Test standard UL 514B
UL / CSA-File E140310
Features
schwarz
Frame set without grommets
Descri
ption Hole
size L L1 H H1 Grom
met
small
Grom
met
large VPE
Part No.
KADL
1K/2G
125 x
35
153 63 32,3 8,9 1 2 1 F310-9035-01
KADL
5K
125 x
35
153 63 32,3 8,9 5 0 1 F310-9035-02
KADL
10K
125 x
57,5
153 85,5 32,3 8,9 10 0 1 F310-9057-01
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de
Jacob
Descri
ption Hole
size L L1 H H1 Grom
met
small
Grom
met
large VPE
Part No.
KADL
2K/4G
125 x
80
153 108 32,3 8,9 2 4 1 F310-9080-01
KADL
6K/2G
125 x
80
153 108 32,3 8,9 6 2 1 F310-9080-02
KADL
15K
125 x
80
153 108 32,3 8,9 15 0 1 F310-9080-03
KADL
11K/2G
125 x
102,5
153 130,5 32,3 8,9 11 2 1 F310-9102-01
KADL
20K
125 x
102,5
153 130,5 32,3 8,9 20 0 1 F310-9102-02
KADL
3K/6G
125 x
125
153 153 32,3 8,9 3 6 1 F310-9125-01
KADL
7K/4G
125 x
125
153 153 32,3 8,9 7 4 1 F310-9125-02
KADL
16K/2G
125 x
125
153 153 32,3 8,9 16 2 1 F310-9125-03
KADL
25K
125 x
125
153 153 32,3 8,9 25 0 1 F310-9125-04
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de

Products related to this Datasheet

FRAME SET KADL
Available Quantity: 10
Unit Price: 29.05
FRAME SET KADL
Available Quantity: 10
Unit Price: 14.71
FRAME SET KADL
Available Quantity: 10
Unit Price: 24.28
FRAME SET KADL
Available Quantity: 10
Unit Price: 28.36
FRAME SET KADL
Available Quantity: 8
Unit Price: 29.14
FRAME SET KADL
Available Quantity: 8
Unit Price: 26.86
FRAME SET KADL
Available Quantity: 8
Unit Price: 29.44
FRAME SET KADL
Available Quantity: 7
Unit Price: 16.93
FRAME SET KADL
Available Quantity: 7
Unit Price: 34.75
FRAME SET KADL
Available Quantity: 5
Unit Price: 35.49
FRAME SET KADL
Available Quantity: 5
Unit Price: 29.58
FRAME SET KADL
Available Quantity: 0
Unit Price: 21.1