JDAExxPAzzzz Datasheet by Jacob GmbH

View All Related Products | Download PDF Datasheet
Jacob :8 V} «Pxxfa
Venting element JDAExxPAzzzz
Body Polyamide PA6 V-0
Membrane Polyether sulphone PES
O-ring Nitrile rubber NBR
Connecting thread metric, as per EN 60423
Properties
protection for hermetically
sealed electro-technical and
electronic enclosures against
condensation water from
alternating temperature and
pressure
pressure, continuous
ventilation and adaption of the
inner pressure
hydrophobic and oleophobic
PES-membrane
Wheatering test and test
resistance to light (UV)
according to ISO 4892-2
Polyamide material fulfills UL
94 V-0 and EN 45545-2,
R22:HL3 / R23: HL3
Water entry pressure > 0,83 bar (dynamic WEP, 30 seconds)
Temperature range -40 °C
+100 °C
Protection grade IP66/ IP68 - 0,6 bar (60 min.)/ IP69
Comment The venting element has no function if it
is blocked with dust and / or submerged
in water.
Features
RAL 9005
Connecting thread standard length
A L SW1 H RQ*
VPE
Part No.
M12x1,5 10 17 17,8 ca. 10 100 JDAE12PA/SW
M20x1,5 10 27 21,6 ca. 30 10 JDAE20PA/SW
M40x1,5 18 50 35,6 ca. 170 5 JDAE40PA/SW
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de
Jacob
RAL 7035
Connecting thread standard length
A L SW1 H RQ*
VPE
Part No.
M12x1,5 10 17 17,8 ca. 10 100 JDAE12PA7035
M20x1,5 10 27 21,6 ca. 30 10 JDAE20PA7035
M40x1,5 18 50 35,6 ca. 170 5 JDAE40PA7035
Connecting thread short
A L SW1 H1 RQ*
VPE
Part No.
M12x1,5 6 17 13,8 ca. 10 100 JDAE12PA067035
Connecting thread short
A L SW1 H1 RQ*
VPE
Part No.
M12x1,5 6 17 13,8 ca. 10 100 JDAE12PA06/SW
*RQ = theoretical air flow through usable surface at p = 0,07 bar
Comment: All listed parts- are in accordance with EN 45545-2, clause 4.5 "Non-listed
products" with - exposed areas 0.20 m2, location interior, R22- exposed areas 0.20 m2,
location exterior, R23- have according to EN 45545-2, clause 4.3.2, Rule 1 total,
combustible / flammable mass of the products< 100 g for grouped products, location interior
< 400 g für grouped products, location exterior.
Assembly only with suitable tool, for example box spanner
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de

Products related to this Datasheet

VENTING ELEMENT M12
Available Quantity: 1,352
Unit Price: 4.15
VENTING ELEMENT M20
Available Quantity: 358
Unit Price: 10.37
VENTING ELEMENT M40
Available Quantity: 15
Unit Price: 17.58
VENTING ELEMENT M40
Available Quantity: 6
Unit Price: 17.58
VENTING ELEMENT M12
Available Quantity: 0
Unit Price: 4.15
VENTING ELEMENT M20
Available Quantity: 0
Unit Price: 10.37