45000x,65000x-11-RC Datasheet by Aries Electronics

View All Related Products | Download PDF Datasheet
”A” .050 2 .003 ‘ ”H" ’ [1.17 x .08] 011452.001 TOl. NON-CUM. [1142.05] 1 J 1 41 "H" "mm; I "cum: L [.1151 [2.031011 1 '25 won] 001 ' . 2. [3‘18] 41 [462.05] -°1°..1ou 1.003 .052 [-51] [1542.011] [1.581 L101. NON-CUM. ”D” 3 .003 [ .08] . 1': ms m1.“ ELECTRONICS. INC. — — Q
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
INFO@ARIESELEC.COM
WWW.ARIESELEC.COM
FEATURES
Pb-Free RoHS/WEEE-compliant
A cost-effective means of upgrading to SOJ or SOIC without changing your PCB
layout.
Available on 0.400 [10.16] and 0.600 [15.24] centers. Consult Data Sheet 18010
for Adapters on 0.300 [7.62] centers.
GENERAL SPECIFICATIONS
BOARD MATERIAL: 0.062 [1.58] thick FR-4 or IS410 per IPC4101A/26 with
1-oz. Cu traces, both sides
PADS: finished with ENIG (Immersion Au over Electroless Ni)
PINS: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
PIN PLATING: 10µ [0.25] min. Au per MIL-G-4524 over 100µ [2.54µ] min. Ni
per SAE-AMS-QQ-N-290
OPERATING TEMPERATURE: 221°F [105°C]
MOUNTING CONSIDERATIONS
SUGGESTED PCB HOLE SIZE: 0.028 ±0.002 [0.71 ±0.05] dia.
18011RC
Rev. AB
Series 45000X-11-RC and 65000X-11-RC
SOIC & SOJ-to-DIP Adapter RoHS/WEEE-Compliant
ORDERING INFORMATION
(See Table below)
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
A” = NO. OF PINS PER ROW x 0.100 [2.54]
“D” = (NO. OF PINS PER ROW - 1) x 0.100 [2.54]
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
P/N Pins Type Dim. “B” Centers “C” Dim. “E” Dim. “F” Dim. “G” Dim. “H”
28-450001-11-RC 28 SOJ 0.480 [12.19] 0.400 [10.16] 0.460 [11.68] 0.080 [2.03] 0.650 [16.51] 0.325 [8.26]
32-450001-11-RC 32 SOJ 0.530 [13.46] 0.400 [10.16] 0.500 [12.70] 0.090 [2.29] 0.750 [19.05] 0.425 [10.80]
32-650000-11-RC 32 SOJ 0.700 [17.78] 0.600 [15.24] 0.650 [16.51] 0.200 [5.08] 0.750 [19.05] 0.425 [10.80]
24-650000-11-RC 24 SOIC 0.700 [17.78] 0.600 [15.24] 0.455 [11.56] 0.150 [3.81] 0.550 [13.97] 0.180 [4.57]
28-650000-11-RC 28 SOIC 0.700 [17.78] 0.600 [15.24] 0.450 [11.43] 0.075 [1.91] 0.650 [16.51] 0.375 [9.53]

Products related to this Datasheet

SOCKET ADAPTER SOIC TO 28DIP 0.6
Available Quantity: 192
Unit Price: 128.18
SOCKET ADAPTER SOIC TO 24DIP 0.6
Available Quantity: 0
Unit Price: 52.686
SOCKET ADAPTER SOJ TO 32DIP 0.6
Available Quantity: 0
Unit Price: 72.51533
SOCKET ADAPTER SOJ TO 32DIP 0.4
Available Quantity: 0
Unit Price: 153.834
SOCKET ADAPTER SOJ TO 28DIP 0.4
Available Quantity: 0
Unit Price: 43.18857
SOCKET ADAPTER SOIC TO 24DIP 0.6
Available Quantity: 0
Unit Price: 47.15704
SOCKET ADAPTER SOIC TO 28DIP 0.6
Available Quantity: 0
Unit Price: 63.75952