35000x-11-RC Datasheet by Aries Electronics

View All Related Products | Download PDF Datasheet
"H "A” 2.010 [ .25] fisffifli’é] 7 w.uas:.n02 TOLNON-CUM "Gama .1 [mms] [.03] i illlll III "1, ”pm“ 32.010 T ~c~s.ooa [.03] 1 [15] innucm IIIII III 1 f1 JL‘ozslml W ”F” «Lemma: J [46:05] ,115 TOL NON-CUM. [3.15] "D” g .003[ nu] ma 1002.003 ,052 L51] r L [2.502.051 [1.53] ‘ ELECTRONICS. INC.
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
INFO@ARIESELEC.COM
WWW.ARIESELEC.COM
FEATURES
A cost-effective means of upgrading to SOIC without changing your PCB layout
Available on 0.300 [7.62] centers. Consult Data Sheet 18011 for adapters on 0.400
[10.16] or 0.600 [15.24] centers
GENERAL SPECIFICATIONS
BOARD MATERIAL: 0.062 [1.58] thick FR-4 or IS410 per IPC4101A/26 with
1-oz. Cu traces, both sides
PADS: Finished with ENIG (Immersion Au over Electroless Ni)
PINS: Brass 360 1/2-hard per UNS C36000 ASTM-B16-00
PIN PLATING: 10µ [2.54µ] min. Au per MIL-G-45204 over 100µ [2.5] min. Ni
per SAE AMS-QQ-N-290
OPERATING TEMPERATURE: 105°C max.
MOUNTING CONSIDERATIONS
SUGGESTED PCB HOLE SIZE: 0.028 ±0.003 [0.71 ±0.08] dia.
18010RC
Rev. 1.6
Series 350000-11-RC RoHS/WEEE-Compliant
SOIC-to-DIP Adapter
ORDERING INFORMATION
(see Table below)
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
A” = NO. OF PINS PER ROW X 0.100 [2.54]
“D” = (NO. OF PINS PER ROW - 1) X 0.100 [2.54]
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
P/N Pins Type Dim. “B” Centers “C” Dim. “E” Dim. “F” Dim. “G” Dim. “H”
08-350000-11-RC 8SOIC 0.460 [11.68] 0.300 [7.62] 0.455 [11.56] 0.155 [3.94] 0.150 [3.81] 0.121 [3.07]
14-350003-11-RC 14 SOIC 0.380 [9.65] 0.300 [7.62] 0.322 [8.18] 0.080 [2.03] 0.300 [7.62] 0.200 [5.08]
14-350000-11-RC 14 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.500 [12.70] 0.180 [4.57]
16-350000-11-RC 16 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
18-350000-11-RC 18 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
20-350000-11-RC 20 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
24-350000-11-RC 24 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
20-350001-11-RC 20 SOJ 0.420 [10.67] 0.300 [7.62] 0.350 [8.89] 0.090 [2.29] 0.550 [13.97] 0.060 [1.52]
28-350002-11-RC 28 SOIC 0.400 [10.16] 0.300 [7.62] 0.350 [8.89] 0.090 [2.29] 0.650 [16.51] 0.375 [9.53]

Products related to this Datasheet

SOCKET ADAPTER SOIC TO 8DIP 0.3
Available Quantity: 2,956
Unit Price: 14.85
SOCKET ADAPTER SOIC TO 20DIP 0.3
Available Quantity: 2,507
Unit Price: 14.85
SOCKET ADAPTER SOIC TO 14DIP 0.3
Available Quantity: 2,382
Unit Price: 14.85
SOCKET ADAPTER SOIC TO 16DIP 0.3
Available Quantity: 1,620
Unit Price: 14.85
SOCKET ADAPTER SOIC TO 18DIP 0.3
Available Quantity: 200
Unit Price: 30.93
SOCKET ADAPTER SOIC TO 24DIP 0.3
Available Quantity: 26
Unit Price: 14.29
SOCKET ADAPTER SOJ TO 20DIP 0.3
Available Quantity: 0
Unit Price: 27.89579
SOCKET ADAPTER SOIC TO 28DIP 0.3
Available Quantity: 0
Unit Price: 36.58071
SOCKET ADAPTER SOIC TO 8DIP 0.3
Available Quantity: 0
Unit Price: 8.72797
SOCKET ADAPTER SOIC TO 14DIP 0.3
Available Quantity: 0
Unit Price: 0
SOCKET ADAPTER SOIC TO 16DIP 0.3
Available Quantity: 0
Unit Price: 0
SOCKET ADAPTER SOIC TO 18DIP 0.3
Available Quantity: 0
Unit Price: 21.15448
SOCKET ADAPTER SOIC TO 20DIP 0.3
Available Quantity: 0
Unit Price: 10.41727
SOCKET ADAPTER SOIC TO 28DIP 0.3
Available Quantity: 0
Unit Price: 0