Sealing Boots Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
Boot : neoprene or silicone (see comparative advantages below)
• Nut : brass, nickel plated or black
MATERIALS
COMPARATIVE
ADVANTAGES
TEMPERATURE RANGE
ELASTICITY MECHANICAL
RESISTANCE
LOW HIGH
Silicone ++ ++ ++ -
Neoprene - + - ++
++ : excellent, + : good, - : poor
Operating temperature :
- neoprene boots : -20 °C to +50 °C (-4 °F to 122 °F)
- silicone boots : -40 °C to + 85 °C (-40 °F to +185 °F)
ENVIRONMENTAL SPECIFICATIONS
Prevent dust, sand and water from getting into switches.
On toggle versions, also prevent ice from blocking lever action
Compatible with front sealing options (K and X408).
Available in a wide range of colors.
When necessary, a sealing ring or washer is supplied
with the boot.
DISTINCTIVE FEATURES
Sealing boots
For toggle or pushbutton switches
The company reserves the right to change specifications without notice.
EXAMPLES
OF MOUNTING
DIFFERENT TYPES OF BOOTS
Nut
Full-toggle
(standard) *
Half-toggle * Two-part
(no metal parts
accessible) *
For double
sealing *
* Color options available
PANEL SWITCHES
1
SW-SEALINGBOOTS-1801
Sea
For toggle switches
Sealing boots
NUT
FULL-TOGGLE SILICONE BOOTS
Black Red Green White
Knurled Nickel plated N32161005
(U1341)
N32162005
(U1341-6)
N3216V005
(U1341-3)
N3216B005
(U1341-7)
Knurled Black N32161002
(U1343)
N32162002
(U1343-6)
N3216V002
(U1343-3)
N3216B002
(U1343-7)
Hex Nickel plated N32121005
(U1302)
N32122005
(U1302-6)
N3212V005
(U1302-3)
N3212B005
(U1302-7)
Hex Black N32121002
(U1304)
N32122002
(U1304-6)
N3212V002
(U1304-3)
N3212B002
(U1304-7)
FOR BUSHING Ø 6 X 0.75 (.236 X 0.75)
5500 SERIES
NUT
FULL-TOGGLE SILICONE BOOTS
Black Red Green White
Knurled Nickel plated N33161005
(U1331)
N33162005
(U1331-6)
N3316V005
(U1331-3)
N3316B005
(U1331-7)
Knurled Black N33161002
(U1333)
N33162002
(U1333-6)
N3316V002
(U1333-3)
N3316B002
(U1333-7)
Hex Nickel plated N33121005
(U1229)
N33122005
(U1229-6)
N3312V005
(U1229-3)
N3312B005
(U1229-7)
Hex Black N33121002
(U1231)
N33122002
(U1231-6)
N3312V002
(U1231-3)
N3312B002
(U1231-7)
FOR BUSHING Ø 6.35-40 NS (1/4-40 UNS)
5000 AND 11000 SERIES
AC.FLATS
11 (.433)
(.527)
13.40
ø12.00
(.472 DIA)
(.527)
13.40
FOR BUSHING Ø 6.35-40 NS (1/4-40 UNS)
5000 AND 11000 SERIES
FOR BUSHING Ø 10 X 0.75 (.393 X 0.75)
10600 SERIES
11 (.433)
AC.FLATS
13.40
(.527)
(.472 DIA)
ø12.00
(.527)
13.40
(.433 DIA)
ø11.00
(.559)
14.20
(.709 DIA)
ø18.00
(.726)
18.45
BOOTS SUPPLIED AS 2 SEPARATE PARTS
NEOPRENE SILICONE
Black Red Green White
N33136119
(U5149)
N33137119
(U5149-6)
N3313V119
(U5149-3)
N3313B119
(U5149-7)
Once the boot is mounted onto the panel, no switch metal part is accessible any more.
KNURLED NUT
FULL-TOGGLE SILICONE BOOTS
Black Red Green White
Nickel plated N34151005
(U1612)
N34152005
(U1612-6)
N3415V005
(U1612-3)
N3415B005
(U1612-7)
Black N34151002
(U1614)
N34152002
(U1614-6)
N3415V002
(U1614-3)
N3415B002
(U1614-7)
PANEL SWITCHES
2
Sealing boots
For toggle switches
FULL-TOGGLE BLACK NEOPRENE BOOT
N36346009 (U2252)
CU2252
8.2.10
ech 0.65
CU2252
30.40
(1.196)
Ø20.20
(.795 DIA)
(.472X0.75IS DIA)
Ø12.00X0.75SI
FOR BUSHING Ø12 X 0.75 SI (.472X.075 IS)
12000, 3500, 3600 AND 600 SERIES
FULL-TOGGLE BOOT
BLACK NEOPRENE BLACK SILICONE
N36346209 (U2197) N36343209 (U3093)
CU2197
17-09-09
ech 0.5
(1.968)
50.00
Ø27.00
(1.062 DIA)
(.472X0.75IS DIA)
Ø12.00X0.75SI
CU2197
FOR BUSHING Ø12 X 0.75 SI (.472X.075 IS)
600 SERIES WITH -5 LONG LEVER
FOR BUSHING Ø 11.9-32 NS (15/32-32 UNS)
12000, 5000M, 3500 AND 6000 SERIES
FOR BUSHING Ø 11.9-32 NS (15/32-32 UNS)
12000, 3500 AND 6000 SERIES
17 (.669)
AC.FLATS
(.905)
23.00
11.60
AC.FLATS
17 (.669)
(.457)
HEX NUT
FULL-TOGGLE SILICONE BOOTS
Black Red Green White
Nickel plated N35111005
(U1031)
N35112005
(U1031-6)
N3511V005
(U1031-3)
N3511B005
(U1031-7)
Black N35111002
(U1024)
N35112002
(U1024-6)
N3511V002
(U1024-3) -
HEX NUT
HALF-TOGGLE SILICONE BOOTS
Black Red Green White
Nickel plated N35111015
(U1600)
N35112015
(U1600-6)
N3511V015
(U1600-3))
N3511B015
(U1600-7)
Black N35111012
(U1602)
N35112012
(U1602-6)
N3511V012
(U1602-3) -
PANEL SWITCHES
3
Sea (@-
For toggle or pushbutton switches
Sealing boots
HEX NUT FULL-TOGGLE BLACK NEOPRENE BOOTS
Nickel plated N36116045 (U09)
Black N36116042 (U223)
18.90
(.744)
AC.FLATS
17 (.669)
FOR BUSHING Ø12 X 0.75 SI (.472X.075 IS)
4450, 4650 AND 1600 SERIES
HEX NUT
FULL-TOGGLE SILICONE BOOTS
Black Red Green White
Nickel plated N36111005
(U1565)
N36112005
(U1565-6)
N3611V005
(U1565-3)
N3611B005
(U1565-7)
Black N36111002
(U1567)
N36112002
(U1567-6)
N3611V002
(U1567-3) -
FULL-TOGGLE BLACK NEOPRENE BOOTS
Nickel plated N36116005 (U851)
Black N36116002 (U853)
HEX NUT
HALF-TOGGLE SILICONE BOOTS
Black Red Green White
Nickel plated N36111015
(U1151)
N36112015
(U1151-6)
N3611V015
(U1151-3)
N3611B015
(U1151-7)
Black N36111012
(U1153)
N36112012
(U1153-6)
N3611V012
(U1153-3) -
HALF-TOGGLE BLACK NEOPRENE BOOTS
Nickel plated N36116015 (U598)
Black N36116012 (U600)
HEX NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Nickel plated N31221005
(U1829)
N31222005
(U1829-6)
N3122V005
(U1829-3)
N3122B005
(U1829-7)
Black N31221002
(U1831)
N31222002
(U1831-6)
N3122V002
(U1831-3)
N3122B002
(U1831-7)
FOR BUSHING Ø 12 X 0.75 SI (.472X.075 IS)
600H, 660, 1000, 1500 AND 3600
(.900)
AC.FLATS
17 (.669)
11.60
AC.FLATS
17 (.669)
(.457)
AC.FLATS
(.267)
6.80
8 (.315)
FOR BUSHING Ø 4 X 0.70 (.157 X 0.70)
9500 SERIES
FOR BUSHING Ø 12 X 0.75 SI (.472X.075 IS)
600H, 660, 1000 AND 3600 SERIES
PANEL SWITCHES
4
3% 5%
KNURLED NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Nickel plated N34251005
(U1624)
N34252005
(U1624-6)
N3425V005
(U1624-3)
N3425B005
(U1624-7)
Black N34251002
(U1626)
N34252002
(U1626-6)
N3425V002
(U1626-3)
N3425B002
(U1626-7)
KNURLED NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Nickel plated N33261125
(U4301)
N33262125
(U4301-6)
N3326V125
(U4301-3)
N3326B125
(U4301-7)
Sealing boots
For toggle or pushbutton switches
NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Knurled
Nickel plated
N33261005
(U1401)
N33262005
(U1401-6)
N3326V005
(U1401-3)
N3326B005
(U1401-7)
Knurled
Black
N33261002
(U1403)
N33262002
(U1403-6)
N3326V002
(U1403-3)
N3326B002
(U1403-7)
Hex
Nickel plated
N33221005
(U1318)
N33222005
(U1318-6)
N3322V005
(U1318-3)
N3322B005
(U1318-7)
Hex
Black
N33221002
(U1320)
N33222002
(U1320-6)
N3322V002
(U1320-3)
N3322B002
(U1320-7)
(.433)
11.00
11 (.433)
AC.FLATS
(.472 DIA)
ø12.00
11.00
(.433)
FOR BUSHING Ø 6.35-40 NS (1/4-40 UNS)
18000, 9000 AND 13000 SERIES
FOR BUSHING Ø 6.35-40 NS (1/4-40 UNS)
8000 SERIES
FOR BUSHING Ø 10 X 0.75 (.393 X 0.75)
10400 SERIES
FOR BUSHING Ø 11.9-32 NS (15/32-32 UNS)
13000X778, 13000X768 AND 8000-6X934 SERIES
11.55
(.455)
ø12.00
(.472 DIA)
Ø 18.00
12.80
(.504)
(.709 DIA)
12.80
(.504)
AC.FLATS
17 (.669)
HEX NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Nickel plated N35211005
(U589)
N35212005
(U589-6)
N3521V005
(U589-3)
N3521B005
(U589-7)
Black N35211002
(U590)
N35212002
(U590-6)
N3521V002
(U590-3) -
PANEL SWITCHES
5
Sea
HEX NUT
PUSHBUTTON SILICONE BOOTS
Black Red Green White
Nickel plated N36211005
(U1654)
N36212005
(U1654-6)
N3621V005
(U1654-3)
N3621B005
(U1654-7)
Black N36211002
(U1656)
N36212002
(U1656-6)
N3621V002
(U1656-3) -
PUSHBUTTON BLACK NEOPRENE BOOTS
Nickel plated N36216005 (U31)
Black N36216002 (U225)
Chrome plated N36216001 (U224)
SILICONE BOOTS
Transparent U5125
Blue U5125-1
Black U5125-2
Red U5125-6
For toggle or pushbutton switches
Sealing boots
Operating temperature : -40 °C to +85 °C (-40 °F to +185 °F)
The flat seal or O-Ring supplied with the switch should not be used with this boot.
FOR BUSHING Ø 12 X 0.75 SI (.472X.075 IS)
1200, 4700 AND 4800 SERIES
17 (.669)
AC.FLATS
(.504)
12.80
CU5125-1/A
ech 0.9
(.748 DIA)
Ø19.00
(.377)
9.60
CU5125-2/A
CU5125 indice A
FOR DOUBLE SEALING ON
IC, IH, IL, IM, IP AND IB-IS SERIES
SILICONE BOOTS
Black U6602
Green U6603
Yellow U6605
Red U6606
ech 0.9
8-01-2007
(.826 DIA)
Ø21.00
(.267)
6.80
CU6602
Ø16.00
(.629 DIA)
FOR DOUBLE SEALING ON IA SERIES
FOR DOUBLE SEALING ON IR SERIES
SILICONE BOOTS
Transparent U7125
Blue U7125-1
Black U7125-2
Red U7125-6
Operating temperature : -40 °C to +85 °C (-40 °F to +185 °F)
The flat seal or O-Ring supplied with the switch should not be used with this boot.
PANEL SWITCHES
6
SILICONE BOOTS
Black U2187-2
Green U2187-3
Grey U2187-4
Yellow U2187-5
Red U2187-6
White U2187-7
Transparent U2187-8
Ø23.00
(.905 DIA)
4.10
(.161)
FOR AV SERIES (MODELS WITH Ø 19 MM BUSHING)
FOR IZ SERIES
FOR FP 24 MM SERIES
FOR LPI SERIES
Sealing boots
For toggle or pushbutton switches
CN3822D000
ech 0.9
27-11-2013
CN3822D000
(.287)
7.30
AC.FLATS
21 (.826)
CU3080
ech 0.5
8-01-2010
CU3080
(.374)
9.50
Ø46.50
(1.830 DIA)
HEX NUT TRANSPARENT SILICONE BOOTS
Nickel plated N3822D005
Black N3822D002
Panel thickness :
For models IZP and IZN, panel thickness should be 4 mm (.157).
No restriction for IZM models.
SILICONE BOOTS
Black FP0292
Red FP0296
Transparent FP0298
SILICONE BOOTS
Black U3082
Transparent U3088
PANEL SWITCHES
7
FOR KG SERIES
FOR FM SERIES
For toggle or pushbutton switches
Sealing boots
U5720
ech 0.8
page N7
02/04/01
18.80
(.740)
(.992)
25.20 (.299)
7.60
16.50
(.649)
CU3084
8-01-2010
ech 0.5
CU3084
(1.062)
27.00
(.551)
14.00
(2.007)
51.00
TRANSPARENT SILICONE BOOT
U7720
BLACK SILICONE BOOT
U3084
Also available with pad-printed symbols : on request.
PANEL SWITCHES
8

Products related to this Datasheet

TOGGLE FULL BOOT BLACK
Available Quantity: 3,793
Unit Price: 11.2
TOGGLE FULL BOOT BLACK
Available Quantity: 1,257
Unit Price: 13.58
TOGGLE HALF BOOT BLACK
Available Quantity: 1,212
Unit Price: 10.18
TOGGLE HALF BOOT BLACK
Available Quantity: 928
Unit Price: 18.13
TOGGLE FULL BOOT BLACK
Available Quantity: 715
Unit Price: 20.42
TOGGLE HALF BOOT BLACK
Available Quantity: 551
Unit Price: 12.38
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 218
Unit Price: 15.22
TOGGLE FULL BOOT BLACK
Available Quantity: 156
Unit Price: 18.13
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 137
Unit Price: 20.09
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 125
Unit Price: 10.12
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 115
Unit Price: 14.03
TOGGLE FULL BOOT BLACK
Available Quantity: 96
Unit Price: 11.2
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 78
Unit Price: 10.55
TOGGLE FULL BOOT BLACK
Available Quantity: 75
Unit Price: 9.89
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 45
Unit Price: 11.48
TOGGLE HALF BOOT BLACK
Available Quantity: 45
Unit Price: 10.64
TOGGLE FULL BOOT BLACK
Available Quantity: 25
Unit Price: 10.15
TOGGLE HALF BOOT RED
Available Quantity: 25
Unit Price: 14.65
PUSHBUTTON FULL BOOT CLEAR
Available Quantity: 25
Unit Price: 8.2
TOGGLE FULL BOOT BLACK
Available Quantity: 22
Unit Price: 10.12
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 10
Unit Price: 9.89
TOGGLE FULL BOOT BLACK
Available Quantity: 4
Unit Price: 32.02
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 3
Unit Price: 10.12
TOGGLE HALF BOOT BLACK
Available Quantity: 0
Unit Price: 19.8624
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 22.64
ROCKER BOOT CLEAR
Available Quantity: 0
Unit Price: 0
PUSHBUTTON FULL BOOT RED
Available Quantity: 0
Unit Price: 15.3724
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 8.2624
PUSHBUTTON FULL BOOT WHITE
Available Quantity: 0
Unit Price: 15.3724
TOGGLE HALF BOOT BLACK
Available Quantity: 0
Unit Price: 14.1184
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 15.1
PUSHBUTTON FULL BOOT RED
Available Quantity: 0
Unit Price: 18.6256
PUSHBUTTON FULL BOOT CLEAR
Available Quantity: 0
Unit Price: 14.03
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 13.3824
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 10.04
TOGGLE FULL BOOT RED
Available Quantity: 0
Unit Price: 14.6912
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 10.9024
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 10.12
TOGGLE FULL BOOT RED
Available Quantity: 0
Unit Price: 24.4852
TOGGLE HALF BOOT GREEN
Available Quantity: 0
Unit Price: 17.3076
PUSHBUTTON FULL BOOT RED
Available Quantity: 0
Unit Price: 22.4156
PUSHBUTTON FULL BOOT GREEN
Available Quantity: 0
Unit Price: 22.4156
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 9.8104
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 11.1204
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 9.5612
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 11.1204
TOGGLE FULL BOOT RED
Available Quantity: 0
Unit Price: 17.3076
TOGGLE FULL BOOT GREEN
Available Quantity: 0
Unit Price: 17.3076
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 9.644
TOGGLE HALF BOOT WHITE
Available Quantity: 0
Unit Price: 21.4476
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 13.3824
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 10.39
TOGGLE FULL BOOT BLACK
Available Quantity: 0
Unit Price: 19.23
PUSHBUTTON FULL BOOT RED
Available Quantity: 0
Unit Price: 7.8204
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 23.8128
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 20.4536
PUSHBUTTON FULL BOOT YELLOW
Available Quantity: 0
Unit Price: 7.928
ROCKER BOOT CLEAR
Available Quantity: 0
Unit Price: 0
PUSHBUTTON FULL BOOT GRAY
Available Quantity: 0
Unit Price: 7.928
PUSHBUTTON FULL BOOT BLACK
Available Quantity: 0
Unit Price: 7.8204