Micro-Limit Switches Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com H1
MICRO-LIMIT SWITCHES
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
H2
Free position
Position of the switch actuator when no force is
applied.
Operating position
The position of the actuator when the contact snaps.
Overtravel position
The final position of the actuator.
Release position
The position of the actuator when the contact snaps
back from the operating position to original position.
Contact opening gap
The distance between the open contact pair.
Pretravel
The distance between free and operating positions.
Overtravel
The distance the actuator travels after the contact
actuates.
Movement differential
The distance from the operating to release position of
the actuator.
Free travel
The distance between the release and free positions.
Back travel
The distance between the overtravel and release
positions.
Total travel
The sum of pretravel and overtravel.
Operating force
The force required to cause snap action of contact.
End operating force
The force to be applied to keep the actuator in the
allowed final position.
Release force
The force applied to the actuator at the moment the
contact snaps back from the operating position.
Differential force
The difference between the operating force and the
release force.
Mechanical life
The minimum number of actuations with no load on
the switch.
Electrical life
The minimum number of actuations at rated voltage,
rated current and resistive load at 20°C ambient
temperature.
FORCE vs.
TRAVEL
DIAGRAM
1 free position
2 operating position
3 overtravel position
4 release position
A total travel
B free travel
C back travel
D pretravel
E overtravel
F movement differential
I total force
II operating force
III differential force
IV release force
DEFINITIONS OF TERMS
MICRO-LIMIT SWITCHES
Micro-limit pushbutton switches are used in many applications including microwave ovens,
vending machines, copy and fax machines, medical and security equipment, computer peripherals
and many others. They are characterized by close tolerance precision switching positions and long
service life. APEM micro-limit switches are 100% electronic tested prior to shipment to insure
proper operation and conformance with specifications.
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com H3
MA SERIES - MICRO-LIMIT SWITCHES
AGENCY RECOGNITION Approval pending.
FEATURES
Ratings: 16 Amps 250 VAC (resistive load). 4 Amps 250 VAC (motor load) or
3 Amps 250 VAC (resistive load). 0.1 Amps 250 VAC (motor load).
Single pole CO (change-over or alternate action), NC (normally closed momentary) and
NO (normally open momentary) configurations.
Close tolerance switching action with long life (10,000,000 mechanical cycles min.).
Pin plunger, hinge lever or roller lever actuator options.
MATERIALS
Contacts: Stationary: Nicker silver Shorting: Beryllium copper
Actuator: FS 161 (UL94V-O)
Case & cover: PBT (UL94V-O)
Terminals: Silver plated copper/zinc
SPECIFICATIONS
Operating force: 12.59 oz. (343 grams) approx. for 16 Amp models
0.72 oz. (20 grams) approx. for 3 Amp models
Pretravel: .047" (1.2mm)
Overtravel: .059" (1.5mm) min.
Movement differential: .016" (0.4mm)
Free position: .649" (16.5mm)
Operating position: .578" ± .020" (14.7mm ± 0.5mm)
Operating temperature: -40°C to +85°C
Contact gap: less than .118" (3mm)
Tracking resistance: > PTI 175
NRTL
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
H4
MA SERIES - MICRO-LIMIT SWITCHES
ORDER FORMAT M A A 6 B
Series Circuit & quick-connect terminals Switch rating Actuator style
MA A Normally open (standard) .031 x .248" (0.8x6.3mm) 616(4)A 250 VAC APin actuator
BNormally closed (standard) .031 x .248" (0.8x6.3mm) 73(0.1)A 250 VAC BHinge actuator
CChange-over (standard) .031 x .248" (0.8x6.3mm) CRoller actuator
DNormally open, .031 x .248" (0.8x6.3mm), spacing .197" (5mm)
ENormally closed, .031 x .248" (0.8x6.3mm), spacing .197" (5mm)
FChange-over, .031 x .248" (0.8x6.3mm), spacing .197" (5mm)
GNormally open, .020 x .189" (0.5x4.8mm)
HNormally closed, .020 x .189" (0.5x4.8mm)
IChange-over, .020 x .189" (0.5x4.8mm)
JNormally open, .031 x .189" (0.8x4.8mm)
KNormally closed, .031 x .189" (0.8x4.8mm)
LChange-over, .031 x .189" (0.8x4.8mm)
STANDARD MODELS
Quick-connect .031x.248" .031x.248" .020x.189" .031x.189"
terminal (0.8x6.3mm) (0.8x6.3mm) (0.5x4.8mm) (0.8x4.8mm)
pin spacing -
.197"(5mm)
Switching capacity 16(4)A 3(0.1)A 16(4)A 16(4)A 3(0.1)A 16(4)A 3(0.1)A
Pin plunger NO MAA6A MAA7A MAD6A MAG6A MAG7A MAJ6A MAJ7A
NC MAB6A MAB7A MAE6A MAH6A MAH7A MAK6A MAK7A
CO MAC6A MAC7A MAF6A MAI6A MAI7A MAL6A MAL7A
Hinge lever NO MAA6B - MAD6B MAG6B - MAJ6B -
NC MAB6B - MAE6B MAH6B - MAK6B -
CO MAC6B - MAF6B MAI6B - MAL6B -
Roller lever NO MAA6C - MAD6C MAG6C - MAJ6C -
NC MAB6C - MAE6C MAH6C - MAK6C -
CO MAC6C - MAF6C MAI6C - MAL6C -
NO =
NORMALLY OPEN:
COM (1)
NO (4)
NC =
NORMALLY CLOSED:
NC (2)
COM (1)
CO =
CHANGE-OVER:
NC (2)
COM (1)
NO (4)
a; 57‘ [121“] ‘ r [59 [4.30] .795 [20.201a mm [mm] ms [2 7n] _ [— f r .105 [2.70] - .032 [0.00] .050 [me] .405 Q}: MAX. [I030] 1—!— 7 .102 [2.60] .2u [5.20] J [a [3.00] L£ .134 [3.50] V V t 425 [10.50] 7 «a [u 40] - 553 [1439] ma] [3mm] MAX. A55 [4 20] Q m [1 s 50] -fi [33%] J" an [22 20] - 795 [20 2a] _ ms [2 7a]. .650 JL 57A [22 20] - .795 [20 20] 1 ms [2 70] - - 159 [A 30] um [u on] /' [05 [270] m [720] m I 1 [02 [2. so] “:5“ [[00350] %'Ii 7“ [5 1°] 0 v [=% T .na [3.00] .m [3.30] us] .3 .169 u 30] um [woo] /‘ :25 [men] 6' .105 [2.7a] J [[5. 50] ms 13: [3 40] ms] [30 on] mx. max [10.30] $1?- .HB [3.00] L @= 525 6 [ma] L102 [2501* , .05] [0.50] us [H.401 ._ .553 [H.311] .362 [9.20] 370 [y m] [30 00] P V ._ 425 [mm] Jl: _ 03] [0.50] 7 ,«7 [u 35] .7 563 [H.301 us [6 30] [57 T B mm .315 [5. 00] If 7 0.057 [n.7o]
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com H5
MA SERIES - MICRO-LIMIT SWITCHES
MECHANICAL OUTLINES
Models with quick-connect terminal .031x.248" (0.8x6.3mm)
Hinge lever Roller lever
Side view Normally closed Quick-connect terminal
Normally open Change-over
an [22 20] ‘ .795 [20.20] < .106="" [2="" 70]="">< i;="" 550="" [[5="" so]="" m="" '7="" h8="" [3="" dd]="" m="" [3="" 4a]="" -="" [="" m="" [2a="" no]="" w="" [55="" [4="" 20]="" 405="" [mm]="" 115’="" [="" i="" m="" ‘="" [man]="" 1.="" 402="" u"[="" :5="" 50]="" 4“="" .283="" [7="" 20]="" mz="" [2="" an]="" ma="" [4300]="" .[jb="" [3="" so]="" 553="" [$.50]="" 5m="" [[2="" an]="" .59»="" [man]="" t="" 032="" [n.aa]="" s70="" [22="" 20]="" -="" 795="" [10="" ed]="">< ms="" [2.7a]="" -="" 650="" [i650]="" max="" ‘7="" u:="" [3ou="" .[34="" [3="" w]="" m="" [s="" 10]="" 3m="" [9w]="" j="" mu2="" [25.00]="" mx="" izds="" 5="" .39.="" [mm]="" tax:="" [a="" so]="" -="" .sm="" [[="" 2.50]="" 574="" [2210]«="" m="" [2,50]="" .755="" [20.2014="" mm="" [as="" on]="" ma="" [2="" 7d]="" emu="" [ma]="" h.153="" [3.50]="" .ms="" [520]="" .550="" ”([550]="" ~="" 74[="" [97="" [5="" on]="" 1,="" us="" '[3="" no]="" l="" in="" [c="" an]="" [:4="" [3="" to]="" 7'="" moi="" [25.00]="" max="" fi="" .[02="" [2="" so]="" 7="" an:="" [a="" an]="" r-="" [.i="" as="" [3="" 5n]="" rfisa="" [wed]="" .20]="" m5="" [bud]="" emu="" [mu]="" ..="" so!="" [1250]="" 1:057="" [m="" 70]="" &="" '="" \(e‘ds="" [mm]="" l="" .574="" [22.20]="">
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
H6
MA SERIES - MICRO-LIMIT SWITCHES
MECHANICAL OUTLINES
Models with quick-connect terminal .031x.248" (0.8x6.3mm) & pin spacing .197" (5mm)
Roller lever Adaptor element
Normally open Change-over
Hinge lever
Side view Normally closed Quick-connect terminal
- I69 [330] f 159 [.317] E74 [22 m] - [p.115 [-3.00] an [11201v me [-3.00] 795 [m 20] _ 106 [2 70] D ‘06 [2 70] ‘ 225 [5 EU] 795 [7021‘ .159 [43m] 105 [27a]« r 240 [510] 105 [2701‘ r. _ 032 [0801.03] [0.50] 02120 2[130310] s50 9‘: 023791550]; a] .1 . 55° ’ ms [175] [1650] 1asg>= ’ 102 [2 so] “:5“ [130:1] j—‘T' 1 W M if [m1 172 [BED] “=‘l mm] L 1 , , .15 [3.00] L 11 3. “a -.33g [am] 1» [340] 1:7 55332;][mm ' [ l I: 351 [9 no] ._ 553 [14,30] * 553 “‘3‘“ 1151 [30.00] - 1 13! [3000], w R .159 [A30] '5“ [22'2”] ‘ 0.115 [03.00] k $353 560 '795 [20.20] A / .100[ [2.717] "05 [1701* r 03] [o 50] 1 .020 [0.50] 650 | Q [[3301 [13%] S son [12 70] 1—17 _ I .512 [13.00] 115 [3.00] I ~13; Egg] ‘3‘ [34°] - 35: [9 00] 9.503 [14.30] 1 151 [an an] V MAX. .197 1 402 [ns no] Lfi [35.50] W L 370 [s 40] 750 255 ‘ [I9 50] '10] 155 159 m j r [120] [4.50] 4" r .125 [1u3n]1 n T’ ] IDJO] . 4m .275 [7.qu T i‘ [1550] f ] 1:059 [1:1 50]
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com H7
MA SERIES - MICRO-LIMIT SWITCHES
MECHANICAL OUTLINES
Models with quick-connect terminal .020 or .031x.248" (0.8 or 0.8x6.3mm)
Normally closed
Hinge lever Roller lever
Normally open Change-over
Side view Quick connect terminal
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
H8
MB SERIES - MICRO-LIMIT SWITCHES
AGENCY RECOGNITION
FEATURES
Ratings: 10 Amps 250 VAC (resistive load). 1.5 Amps 250 VAC (motor load).
Single pole CO (change-over or alternate action), NC (normally closed momentary) and
NO (normally open momentary) configurations.
Close tolerance switching action with long life (10,000,000 mechanical cycles min.).
Pin plunger, hinge lever or roller lever actuator options.
MATERIALS
Contacts: Stationary: Nickel silver Shorting: Beryllium copper
Actuator: POM (UL94HB)
Case & cover: PBT (UL94V-O)
Terminals: Silver plated copper/zinc
SPECIFICATIONS
Operating force: 10 oz. (274 grams) approx.
Pretravel: .039" (1mm)
Overtravel: .024" (0.6mm)
Movement differential: .005" (0.13mm)
Free position: .366" (9.3mm)
Operating position: .331" ± .012" (8.4mm ± (0.3mm)
Operating temperature: -40°C to +85°C
Contact gap: < .118" (3mm)
Tracking resistance: >PTI 175
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com H9
MB SERIES - MICRO-LIMIT SWITCHES
ORDER FORMAT M B D 5 B 1
Series Circuit & quick-connect terminals Switch rating Actuator style Length
MB D Normally open (solder terminal) 510(1.5)A 250 VAC APin actuator Actuator
ENormally closed (solder terminal) BHinge actuator length
FChange-over (solder terminal) CRoller actuator and fixed
GNormally open (p.c. terminal) position-
HNormally closed (p.c. terminal) (see table
JChange-over (p.c. terminal) below)
STANDARD MODELS
Circuit Normally open Normally closed Change-over
Terminals Solder P.C. Solder P.C. Solder P.C
.
Pin plunger with radius MBD5A MBG5A MBE5A MBH5A MBF5A MBJ5A
Pin plunger, spherical form MBD5D MBG5D MBE5D MBH5D MBF5D MBJ5D
Lever type Fix Act. length
Hinge lever EH .189" (4.8mm) MBD5B MBG5B MBE5B MBH5B MBF5B MBJ5B
EV .276" (7.0mm) MBD5B2 MBG5B2 MBE5B2 MBH5B2 MBF5B2 MBJ5B2
EH .276" (7.0mm) MBD5B1 MBG5B1 MBE5B1 MBH5B1 MBF5B1 MBJ5B1
EV .370" (9.4mm) MBD5B3 MBG5B3 MBE5B3 MBH5B3 MBF5B3 MBJ5B3
Roller lever EH .098" (2.5mm) MBD5C MBG5C MBE5C MBH5C MBF5C MBJ5C
EV .185" (4.7mm) MBD5C2 MBG5C2 MBE5C2 MBH5C2 MBF5C2 MBJ5C2
EH .185" (4.7mm) MBD5C1 MBG5C1 MBE5C1 MBH5C1 MBF5C1 MBJ5C1
EV .280" (7.1mm) MBD5C3 MBG5C3 MBE5C3 MBH5C3 MBF5C3 MBJ5C3
Simulated EH .098" (2.5mm) MBD5E MBG5E MBE5E MBH5E MBF5E MBJ5E
roller lever EV .185" (4.7mm) MBD5E2 MBG5E2 MBE5E2 MBH5E2 MBF5E2 MBJ5E2
EH .185" (4.7mm) MBD5E1 MBG5E1 MBE5E1 MBH5E1 MBF5E1 MBJ5E1
EV .280" (7.1mm) MBD5E3 MBG5E3 MBE5E3 MBH5E3 MBF5E3 MBJ5E3
NO =
NORMALLY OPEN:
COM (1)
NO (4)
NC =
NORMALLY CLOSED:
NC (2)
COM (1)
CO =
CHANGE-OVER:
NC (2)
COM (1)
NO (4)
we I” s) D 142 I91) 1_ 071 7 mx was A , (we) r— m» I“ A f T (R24)\‘fl1—' _l a B oi o 43741 C? o 9 Ci 0 o a u I, u D u u u D II II II A l i g g g g g '37! [9.50%. .7 :75 [9'50]a « 295 [7,50] q *f ”"5 [52”] 295 [7‘5“] _1 ~_ ._.2a:'. [5 20] j—{: fig—i i—n— ; I .355 fi [m] Egg [:53] E51“ 257 w [6961 & [5.51m w [590] + [5651mm] Y—‘Ii’W’w'fj—i—T l—fi’ wwa—m .057 [z 201—1 U U L093 [2 35] 1| m [2 5n], .020 mu [’2qu .087 [2 20] 020 [my [“01 3:: ng> strum * 757.4%? “1* 1 WP: * 7:7 [20 ma W, 374 [9.531% V 295 [7 5n] _1 4-; - 205 [520] a 155 « i—ii L b E; [5.3:] a? [120] Hi mm [ago] 4 [manna] <22 ‘="" y—ij="" "’77="" ”‘="" j—m="" ma="" [ms]="" ‘26="" 087="" [2,20]="" 11="" loss="" [2="" 55]="" [3="" 5011="" 059="" '="" 098="" [2="" 50]?="" v="" l$057="" [v2="" 20]="" [i="" so}="" i”="" 2”]="" um="" [use]="" 3".="" l="" tom="" 5;“="" [‘5ou="" .757="" [mm]="" “0="" u="" 30]="" ‘_="" a="" [2="" ed]="">
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
H
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
H10
MB SERIES - MICRO-LIMIT SWITCHES
Actuator Hinge lever Roller lever Simulated roller lever
.
Actuator length, inches ±.031" .189 .276 .276 .370 .098 .185 .185 .280 .098 .185 .185 .280
±0.8mm 4.8 7.0 7.0 9.4 2.5 4.7 4.7 7.1 2.5 2.7 4.7 7.1
Fixed position, EH=rear EV=front EH EV EH EV EH EV EH EV EH EV EH EV
Operating force, grams
??? 100 45 85 40 110 50 95 40 115 60 95 50
Pre-travel, inches .177 .354 .197 .394 .177 .354 .197 .394 .177 .354 .197 .394
mm 4.5 9 5 10 4.5 9 5 10 4.5 9 5 10
Overtravel, min. inches .030 .049 .030 .059 .030 .049 .030 .059 .030 .049 .030 .059
min. mm 0.75 1.25 0.75 1.5 0.75 1.25 0.75 1.5 0.75 1.25 0.75 1.5
Overtravel, max. inches .059 .098 .059 .118 .059 .098 .059 .118 .059 .098 .059 .118
max.mm 1.5 2.5 1.5 3 1.5 2.5 1.5 3 1.5 2.5 1.5 3
Movement diff. inches .035 .059 .047 .071 .028 .059 .039 .071 .028 .059 .039 .071
mm 0.9 1.5 1.2 1.8 0.7 1.5 1 1.8 0.7 1.5 1 1.8
Free position, inches .551 .709 .591 .787 .748 .866 .787 .945 .748 .866 .787 .945
mm 14 18 15 20 19 22 20 24 19 22 20 24
Operating position, inches .421 .472 .437 .492 .622 .669 .638 .689 .630 .677 .646 .697
Tolerance inches ±.063 .118 .071 .138 .063 .118 .071 .138 .063 .118 .071 .138
Operating position, mm 10.7 12 11.1 12.5 15.8 17 16.2 17.5 16 17.2 16.4 17.7
Tolerance mm ± 1.6 3 1.8 3.5 1.6 3 1.8 3.5 1.6 3 1.8 3.5
Order code B B2 B1 B3 C C2 C1 C3 E E2 E1 E3
ACTUATORS AND SPECIFICATIONS
MECHANICAL OUTLINES
Hinge lever Roller lever Simulated roller lever
Normally open Change-over
Side view (w/solder terminal) Normally closed P.C. terminal

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 1.83503
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 3.51
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.58691
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 3.29
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.61854
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 1.75256
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.37112
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 1.75256
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 2.10308
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 2.2644
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.61854
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.61854
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.61854
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 0
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 2.22679
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 2.10308
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 0
Unit Price: 1.83503
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 3.14
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 1.41058
SWITCH SNAP ACT SPST-NC 10A 250V
Available Quantity: 0
Unit Price: 2.10308
SWITCH SNAP ACT SPST-NO 10A 250V
Available Quantity: 0
Unit Price: 1.95875
SWITCH SNAP ACTION SPDT 10A 250V
Available Quantity: 492
Unit Price: 0