USD

MHPS Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
Solvent washing: Nonrwashable. «n ($13) m ()0) r5?) 1 p2?» m aw £23 LE 3 3 fl Mr” 9 mm ‘ m>na mfi ¥$$ ‘ . fl’mL {05) 4 H3?) scum: Audible no N/A & ‘I rm» El :2: $$$T7 E 5Y3 ex was ‘5”) DJ? '3'] m :21 . . mm on m; ML scHEMmc ¥$$J .m um
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
MHPS SERIES KEY SWITCHES
GENERAL SPECIFICATIONS
CDV 03 @ Am 001:gnitar tcatnoC CDV 005 ta muminim smhogem 001:ecnatsiser noitalusnI
Dielectric withstanding voltage: 500 VAC for 1 minute mumixam smhoillim
001:ecnatsiser tcatnoC muminim selcyc 000,01:efiL
Operating temperature range: -20°C to +65°C
SOLDERING mumixam sdnoces 5 rof .xam C°062:gniredlos evaW mumixam sdnoces 3 rof C°01 ± C°053:gniredlos launaM .elbahsaw-noN:gnihsaw tnevloS
MATERIALS
)nolyn 6/6 epyT - ylno 6622SPHM ledom( TBP:esaC )nolyn 6/6 epyT - ylno 6622SPHM ledom( latecA:revoC lat
ecA:rotautcA ssarb detalp revliS:slanimreT eznorb rohpsohp detalp revliS:tcatnoC gnitrohS
US # MHPS2266
Travel: full- .075" (1.9mm)
to lock- .039" (1mm)
Operating force: 140±50g
US Model No. Action Contacts Audible EU Model No.
MHPS2273 maint'd. non-sht'g. no PHAP4673
MHPS2273N mom. non-sht'g. no N/A
US Model No. Action Contacts Audible
MHPS2266 maint'd. non-sht'g. no
MHPS2266N mom. non-sht'g. no
DOUBLE POLE
DOUBLE POLE
FEATURES
Double pole - double throw and
4 pole - double throw configurations.
Momentary (non-locking) and maintained
action (locking) models.
Shorting and non-shorting contacts.
Audible ('click') and non-audible action
models.
P.C. board
layout
P.C. board
layout
US # MHPS2273
EU # PHAP4673
Travel: full- .071" (1.8mm)
to lock- .039" (1mm)
Operating force: 200gf ± 50gf
www.apem.com
- g m 4;. ms “J L m» mm (25> "fl $ <9 $7="" j:="" fun)="" [2]="" “gr="" 4‘="" i="" o="" 23="" 6="" o="" o="" (51;)="" “m="" 7m:="" o="" o="" q="" ,="" ax="" «2153="" j="" u=""><> e> e> . . 4 (295 L J Am mm m 19$ L <3 wait:="" :1;ng=""><25» 11‘="" ‘="" [z]="" 6%="" $fi="" lolo="" 040‘="" 4tg‘s'3l="" u="" u="" u="" .="(2955—1" {5ng="" mm“="" no="" color="" 4‘="" 6'57)="" 0="" 272="" “7="" o="" 250="" "a="" an="" no="" 3.;="" "77="" i="" v="" )="" ‘lnn‘o‘;="" (="" )="" ”0‘5;="" l="" ”5)="" .573)="">
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
US # MHPS2283
EU # PHAP4683W
Travel: full- .098" (2.5mm)
to lock- .059" (1.5mm)
Operating force: 180±50g
DOUBLE POLE
DOUBLE POLE
US # MHPS2285
Travel: full- .098" (2.5mm)
to lock- .059" (1.5mm)
Operating force: 180±50g
US # MHPS4284
Travel: full- .098" (2.5mm)
to lock- .059" (1.5mm)
Operating force: 180g
+100g, -50g
Model No. Action Contacts Audible
MHPS4284 maint'd. non-sht'g. no
MHPS4284N mom. non-sht'g. no
MHPS4284V mom. non-sht'g. yes
FOUR POLE
P.C. board
layout
P.C. board
layout
P.C. board
layout
MH1 Square cap
Note - add digit from
table to cap part number
for color.
Example - MH12 indicates
black cap.
No. Color
1 blue
2 black
3 green
5 yellow
6red
7 ivory
CAPS (fit MHPS2273, MHPS2283 and MHPS2285 models only)
U4520 Square cap U4530 Round cap
Model No. Action Contacts Audible
MHPS2285 maint'd. non-sht'g. yes
MHPS2285N mom. non-sht'g. no
MHPS2285V mom. non-sht'g. yes
US Model No. Action Contacts Audible EU Model No.
MHPS2283 maint'd. non-sht'g. yes PHAP4683W
MHPS2283N mom. non-sht'g. no N/A
MHPS2283V mom. non-sht'g. yes PHAP4383V
www.apem.com

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 10,900
Unit Price: 1.06
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 9,745
Unit Price: 0.6
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 3,670
Unit Price: 0.6
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 2,942
Unit Price: 0.6
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 1,753
Unit Price: 1.06
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 1,103
Unit Price: 0.6
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 114
Unit Price: 0.6
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.3733
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.3733
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.3733
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0
SWITCH PUSH 4PDT 0.1A 30V
Available Quantity: 0
Unit Price: 0
SWITCH PUSH 4PDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.6466
SWITCH PUSH 4PDT 0.1A 30V
Available Quantity: 0
Unit Price: 0.6466
CAP KEYSWITCH SQUARE RED
Available Quantity: 0
Unit Price: 0.13251
CAP KEYSWITCH SQUARE IVORY
Available Quantity: 0
Unit Price: 0.13251
CAP KEYSWITCH SQUARE GREEN
Available Quantity: 0
Unit Price: 0
CAP KEYSWITCH SQUARE YELLOW
Available Quantity: 0
Unit Price: 0
CAP KEYSWITCH SQUARE BLACK
Available Quantity: 0
Unit Price: 0.13251
CAP KEYSWITCH SQUARE BLUE
Available Quantity: 0
Unit Price: 0