KIT14-SWITCH ASSORTMENT Datasheet by NKK Switches

Characteristics & Specifications
www.nkkswitches.com 1
Switch Assortment Kit #14
A Sampling of NKK’s Vast Array of Switches
This kit contains 20 of NKK’s numerous series of switches and represents over 65 years of manufacturing
experience in the electromechanical switch industry. Our customer base has grown with each new product
as NKK has remained devoted to the core goal of exceeding customers’ expectations with value, integrity and
pride of craftsmanship. We are committed to pursuing quality and excellence while utilizing the latest in
technology and presenting our most excellent effort to our customers.
We stand behind our brand, and offer far beyond our products, from complete design solutions to value
added services. Contact us for support and assistance, and you will understand why our customers return to
NKK Switches for all their needs. It will be our pleasure to serve you.
A Series Subminiature Toggle
• .394” (10.0mm) brass bat lever with bright nickel finish
• Compact size saves space on PC boards
• Straight PC terminals with spacing conforming to standard
board grid of .100” x .100” (2.54mm x 2.54”mm)
• Specifically designed for logic-level applications
• Sealed body construction prevents contact contamination,
enabling time-saving automated soldering and cleaning
• Award-winning STC contact mechanism delivers smoother,
positive detent actuation, increased contact stability and
unparalleled logic-level reliability
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 50 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min between contacts for 1 minute min;
500V AC min between contacts & case for 1 minute min
Mechanical Life: 100,000 operations min
Electrical Life: 50,000 operations min
Nominal Operating Force: 1.18N
Angle of Throw: 26°
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
A13AP PROCESS SEALED TOGGLE
Characteristics & Specifications
A Series Subminiature Rocker
• Snap top actuator for .250” (6.35mm) wide black rocker cap
• Right angle PC terminals with bracket
• Compact size saves space on PC boards
• Specifically designed for logic-level applications
• Sealed body construction prevents contact contamination,
enabling time-saving automated soldering and cleaning
• Award-winning STC contact mechanism delivers smoother,
positive detent actuation, increased contact stability and
unparalleled logic-level reliability
• Matching indicator available
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 50 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 100,000 operations min
Electrical Life: 50,000 operations min
Nominal Operating Force: 1.84N
Angle of Throw: 26°
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
A12K1H-DA PROCESS SEALED ROCKER
09/24/19
Characteristics & Specifications
BB Series Subminiature Antistatic Pushbutton
• Compact size saves space on PC boards
• Straight PC terminals with bracket (ESD protected)
• Smooth, 6.0mm diameter bushing simplifies panel layout
• Antistatic superstructure of carbon impregnated bushing and
support bracket prevents static discharge to contacts
• Award-winning STC contact mechanism delivers smoother,
positive detent actuation, increased contact stability and
unparalleled logic-level reliability
• Sealed body construction prevents contact contamination
and allows time- and money-saving soldering and cleaning
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 50 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 50,000 operations min
Electrical Life: 50,000 operations min
Nominal Operating Force: 2.55N
Travel: Pretravel .028” (0.7mm); Overtravel .016” (0.4mm);
Total Travel .043” (1.1mm)
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
BB15AB PROCESS SEALED PUSHBUTTON
Characteristics & Specifications
CB3 Series SMT Tactile
• Sealed construction prevents contact contamination and
allows automated soldering and cleaning
• .244” (6.2mm) square body perfect for compact mounting
• Heat tolerant resin for actuator and base meets UL94V-0,
maintains switch reliability through vapor phase and
infrared convection reflow soldering
• Dome contact delivers crisp tactile feedback positively
indicating circuit transfer, assures high reliability and long life
• Gull-winged terminals ensure mechanical stability during
soldering and simplify solder joint inspection
Low/Logic Level: 50mA @ 24V DC max
Contact Resistance: 100 milliohms max
Insulation Resistance: 100 megohms min @ 250V DC
Dielectric Strength: 250V AC min between contacts & between
contacts & case for 1 minute min
Mechanical Life: 100,000 operations min
Electrical Life: 100,000 operations min
Nominal Operating Force: 1.57N
Total Travel: .010” (.250mm)
Operating Temperature Range: –25°C ~ +70°C (–13°F ~ +158°F)
CB315FP PROCESS SEALED TACTILE
Characteristics & Specifications
CW Series Low Cost Molded Rocker
• Black cap with horizontal IEC ON-OFF symbols inscribed in
white
• See-saw contact mechanism
• Stable stationary contact construction for high reliability
• Easy installation with snap-in mounting
• Solder lug terminals with large terminal holes dimensioned
.067” x .098” (1.7mm x 2.5mm) simplifies wiring and
soldering
• Panel cutout .508” (12.9mm) x .756” (19.2mm) with a
thickness range of .030” ~ .079” (0.75mm ~ 2.0mm)
Power Level: 6A @ 250V AC (Resistive Load)
Contact Resistance: 20 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 1,500V AC min between contacts for 1 minute min;
3,000V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 30,000 operations min
Electrical Life: 10,000 operations min (Resistive Load)
Nominal Operating Force: 2.50N
Angle of Throw: 30°
Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)
CWSA11AAN1S MINIATURE POWER ROCKER
www.nkkswitches.com 2
Switch Assortment Kit #14
Characteristics & Specifications
DS Series Tilt Switch with Photo Interrupter
• Right angle PC terminals, crimped to ensure secure mounting
• High reliability with minimum of 1 million operations
• Sealed construction protects from environment, including
hydrogen sulfide, sulfur dioxide, nitrogen hydroxide.
Terminals are made of ammonia-resistant materials.
• Totally sealed body permits process compatibility for time-
and money-saving automatic soldering and cleaning
• Well-suited to meet product safety concerns due to normally
closed (on) status
• Space-conserving compact dimensions allow for high density
mounting
• Internal steel ball movement allows functionality of 360°
circumference rotation
• Triggered when tilted beyond ±30° of the horizontal
DSBA1H TILT SWITCH
FR01 Series 10mm Rotary
• Screwdriver actuation, fully rotational in both directions
• Complement coded with Yellow actuator; hexadecimal
• Highly visible legends with arrow position indication provide
trouble-free code setting.
• Right angle PC terminals crimped to ensure secure mounting
and prevent dislodging during soldering
• Compact dimensions and low profile allow high density
mounting and close stacking of PC boards
• Cam activated movable contact and gold contacts assure
contact reliability and continuity
Switching Rating: 100mA @ 5V DC
Nonswitching Rating: 100mA @ 50V DC
Contact Resistance: 100 milliohms max;
30 milliohms max for contact point
Insulation Resistance: 1,000 megohms min @ 250V DC
Dielectric Strength: 250V AC min for 1 minute min
Mechanical Life: 10,000 detent operations min
Electrical Life: 10,000 detent operations min
Nominal Operating Torque: 0.01Nm
Operating Temperature Range: –25°C ~ +85°C (–13°F ~ +185°F)
FR01FC16H DIP ROTARY
Characteristics & Specifications
G Series Ultra-Miniature Toggle
• Sealed body construction prevents contact contamination,
allows time-saving automated soldering and cleaning
• Right angle PC terminals are epoxy sealed to lock out flux,
solvents and other contaminants
• Compact size compatible with high density mounting
• Award-winning STC contact mechanism delivers smooth,
positive detent actuation, contact stability, logic-level reliability
• .100” x .100” (2.54mm x 2.54mm) terminal spacing con-
forms to standard PC board grid spacing.
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 80 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 100,000 operations min
Electrical Life: 100,000 operations min
Nominal Operating Force: 1.20N
Angle of Throw: 28°
Operating Temperature Range: –25°C ~ +85°C (–13°F ~ +185°F)
G13AH PROCESS SEALED TOGGLE
www.nkkswitches.com 3
Switch Assortment Kit #14
Mechanical Life: 1,000,000 operations min
Electrical Life: 1,000,000 operations min using applicable circuit
Operating Temperature Range: –25°C ~ +80°C (–13°F ~ +176°F)
Absolute Maximum Ratings with Temperature at 25°C
Symbol Rating
Input
Forward Current IF50mA
Reverse Voltage VR5V
Power Dissipation PD75mW
Output
Collector-Emitter Voltage VCEO 30V
Emitter-Collector Voltage VECO 3V
Collector Current IC20mA
Collector Power Dissipation PC50mW
Total Power Dissipation Ptot 100mW
Characteristics & Specifications
Characteristics & Specifications
G3B Series Ultra-Miniature Pushbutton
• Gull wing terminals for right angle mount
• Compact size perfect for high density mounting
• Extremely light weight of 0.6 gram combines ideally with
handheld equipment
• Heat resistant resin for housing, base and plunger allows
vapor phase and infrared convection reflow soldering
• Design features achieve total seal while permitting automated
processing techniques, including flux cleaning procedures
• Tape-reel and stick-tube packaging enable rapid automated
placement of surface mount devices. Tape-reel packaging
meets EIA-481-D Standard.
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 80 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 50,000 operations min
Electrical Life: 50,000 operations min
Nominal Operating Force: 2.0N
Travel: Pretravel .024” (0.6mm); Overtravel .019” (0.5mm);
Total Travel .043” (1.1mm)
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
G3B15AH PROCESS SEALED SMT PUSHBUTTON
Characteristics & Specifications
GW Series Ultra-Miniature Rocker
• Extremely thin size allows high density PCB mounting, ideal
for handheld equipment
• White rocker, case, base meet UL94V-0 flammability rating
• Combination of dust cover and closely fit housing, actuator,
and interior pivot provides protection for contacts
• Detent mechanism design of coil spring, plunger and plastic
detent results in crisp, positive actuation
• Award-winning STC contact mechanism with smoother,
positive detent actuation, contact stability, logic-level reliability
• Right angle PC terminals are molded-in to lock out flux and
other contaminants
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 80 milliohms max
Insulation Resistance: 500 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 50,000 operations min
Electrical Life: 50,000 operations min
Nominal Operating Force: 1.70N
Angle of Throw: 28°
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
GW12RBH ULTRA-THIN ROCKER
Characteristics & Specifications
JB Series Illuminated Low Profile Tactile
• Brilliant yellow LED and full-face illumination
• Dome contact gives crisp, tactile feedback and positively
indicates circuit transfer
• High reliability and long life of up to 5,000,000 operations
• Rubber seal construction prevents contact contamination and
allows automated soldering and cleaning
• Slanted terminals ensure secure mounting, prevent dislodging
• Materials for case and base of switch meet flammability
standards of UL94V-0 rating
JB15LPE-JE PROCESS SEALED TACTILE
www.nkkswitches.com 4
Switch Assortment Kit #14
Low/Logic Level: 50mA @ 24V DC max
Contact Resistance: 50 milliohms max
Insulation Resistance: 500 megohms min @ 250V DC
Dielectric Strength: 250V AC min for 1 minute min
Mechanical Life: 5,000,000 operations min
Electrical Life: 5,000,000 operations min
Nominal Operating Force: 1.76N
Total Travel: .010” (.254mm)
Operating Temperature Range: –25°C ~ +70°C (–13°F ~ +158°F)
Characteristics & Specifications
JF Series Ultra-Thin Tactile
• Round housing and green round actuator
• Extremely low profile of only 5mm from PCB to top of switch
• Rubber seal construction prevents contact contamination,
allows automated soldering and cleaning
• Dome contact provides crisp tactile and audible feedback,
indicating circuit transfer and assuring high reliability, long life
• Crimped PC terminals ensure secure mounting and prevent
dislodging during wave soldering
• Terminal spacing conforms to standard .100” (2.54mm) PCB
grid
Low/Logic Level: 50mA @ 24V DC
Contact Resistance: 50 milliohms max
Insulation Resistance: 500 megohms min @ 250V DC
Dielectric Strength: 250V AC min for 1 minute min
Mechanical Life: 500,000 operations min
Electrical Life: 500,000 operations min
Nominal Operating Force: 3.0N
Total Travel: .016” (0.4mm)
Operating Temperature Range: –25°C ~ +85°C (–13°F ~ +185°F)
JF15CP2F PROCESS SEALED TACTILE
Characteristics & Specifications
M2 Series Miniature Pushbutton
• .250” (6.35mm) double flatted bushing, .201” (5.1mm)
diameter red cap
• Snap-acting contact mechanism gives short travel, sensitive
actuation, light touch, audible feedback, longer electrical life
• Single unit construction of bushing and top of housing
provides protection against cleaning fluids or other liquids
• O-ring surrounding actuator at top of bushing interior
prevents liquids from reaching switch mechanism
• Ultrasonic welding of upper and lower housing seals out
contaminants, permits automated soldering and cleaning
• Epoxy sealed PC terminals prevent entry of flux or solvents
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 30 milliohms max
Insulation Resistance: 1,000 megohms min @ 500V DC
Dielectric Strength: 1,000V AC min between contacts for 1 minute min;
1,500V AC min between contacts & case for 1 minute min
Mechanical Life: 200,000 operations min
Electrical Life: 100,000 operations min
Nominal Operating Force: 2.94N
Travel: Pretravel .023” (0.6mm); Overtravel .016” (0.4mm);
Total Travel .039” (1.0mm)
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
M2B15AA5G03-FC PROCESS SEALED PUSHBUTTON
Characteristics & Specifications
M Series Miniature Rocker
• .450” (11.43mm) wide red rocker
• Black bezel with 2 round LEDs: top LED red, bottom LED green
• Ease of installation with snap-in frame
• Molded diallyl phthalate case with UL 94V-0 rating
• Prominent external insulating barriers increase insulation
resistance and dielectric strength
• Solder lug terminals are epoxy sealed, hindering entry of
flux, solvents and other contaminants
Bias guard prevents contact misalignment; interlocking of actu-
ator block with rocker and internal guide disallows transmission
of diagonal force on rocker to reach contact mechanism.
M2012TJW01-FC-3A-CF SNAP-IN MOUNT ROCKER
www.nkkswitches.com 5
Switch Assortment Kit #14
Power Level: 6A @ 125V AC & 3A @ 250V AC
Contact Resistance: 10 milliohms max
Insulation Resistance: 1,000 megohms min @ 500V DC
Dielectric Strength: 1,000V AC min between contacts for 1 minute min;
1,500V AC min between contacts & case for 1 minute min
Mechanical Life: 50,000 operations min
Electrical Life: 25,000 operations min
Angle of Throw: 25°
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
Characteristics & Specifications
MS Series Miniature Slide with Flat Frame
• Panel mount with .150” (3.8mm) wide actuator and epoxy
sealed solder lug terminals
• Over-center actuator block and plunger design gives crisp
actuation with clear indication of circuit status; construction
lends to diminished sparking and increased operating life
• Guide interlocked with actuator block prevents window
locking and maintains correct plunger alignment
• Antijamming design protects contacts from damage due to
excessive downward force on the actuator
• Prominent external insulating barriers increase insulation
resistance and dielectric strength
Power Level: 6A @ 125V AC or 3A @ 250V AC
Contact Resistance: 10 milliohms max
Insulation Resistance: 1,000 megohms min @ 500V DC
Dielectric Strength: 1,000V AC min between contacts for 1 minute min;
1,500V AC min between contacts & case for 1 minute min
Mechanical Life: 100,000 operations min
Electrical Life: 25,000 operations min
Total Travel: .087” (2.2mm)
Operating Temperature Range: –30°C ~ +85°C (–22°F ~ +185°F)
MS12AFW01 PROCESS SEALED SLIDE
Characteristics & Specifications
ND3 Series 8mm Rotary
• White shaft actuated, real coded, hexadecimal positions
• Right angle mount with gull wing terminals ensures stability
• Sealed construction prevents contact contamination and
allows vapor phase and IR reflow soldering; seals between
actuator/housing and housing/base
• Detent mechanism designed for crisp, positive action for
accurate switch setting
• Heat tolerant resin for body meets UL94V-0 standards
• Epoxy sealed terminals lock out flux, solvents and other
contaminants
Switching Rating: 100mA @ 5V DC
Nonswitching Rating: 100mA @ 50V DC
Contact Resistance: 80 milliohms max for circuit;
30 milliohms max for contact point
Insulation Resistance: 1,000 megohms min @ 250V DC
Dielectric Strength: 250V AC min for 1 minute min
Mechanical Life: 20,000 detent operations min
Electrical Life: 20,000 detent operations min
Nominal Operating Torque: .061 kgf/cm (.846 oz/in)
Operating Temperature Range: –25°C ~ +85°C (–13°F ~ +185°F)
ND3KR16H PROCESS SEALED SMT DIP ROTARY
Characteristics & Specifications
SB Series 3A Miniature Pushbutton
• Black plunger and metric threaded M12 P1 bushing
• Low operating force for ease of actuation
• Rear panel bushing mount, compact behind panel dimension
• Internal antijamming feature protects contacts from damage
due to excessive force on plunger
• Low cost device with rugged one-piece bushing and housing
construction
• Reliability reinforced with an internal guide to maintain
contact alignment
• Optional slip-on caps in a variety of colors
SB4011NOM MOMENTARY PUSHBUTTON
www.nkkswitches.com 6
Switch Assortment Kit #14
Power Level: 3A @ 125V AC or 2A @ 250V AC
Contact Resistance: 10 milliohms max
Insulation Resistance: 200 megohms min @ 500V DC
Dielectric Strength: 1,000V AC min between contacts & between
contacts & case for 1 minute min
Mechanical Life: 30,000 operations min
Electrical Life: 10,000 operations min
Nominal Operating Force: 4.90N
Travel: Total Travel .088” (2.24mm)
Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)
Characteristics & Specifications
SK Series Keylock with Bracket
• Right angle PC terminals .100” x .100” (2.54mm X 2.54mm)
spacing conforms to standard PC board grid spacing
• Sealed body construction and disposable boot (supplied with
each switch) protect contacts, allow automated processing
• Two antistatic plastic handle keys provided with each switch
• 12mm smooth bushing and space-saving short body size
• Detent mechanism, with spring-operated steel ball, furnishes
crisp, positive action for accurate switch setting
• Bifurcated, self-wiping contact mechanism provides
unequaled logic-level reliability and smoother actuation
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 80 milliohms max
Insulation Resistance: 100 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 30,000 cycles min
Electrical Life: 10,000 cycles min
Nominal Operating Torque: .026Nm (.234 lbin)
Angle of Throw: 90° (2-position)
Operating Temperature Range: –25°C ~ +70°C (–13°F ~ +158°F)
SK15BG30 PROCESS SEALED KEYLOCK
Characteristics & Specifications
SS3 Series SMT Slide
• Compact dimensions, low profile allow high density mounting
• Crisp actuation on side positively indicates circuit status
• Heat resistant resin allows vapor phase and infrared
convection reflow soldering
• Award-winning STC mechanism delivers smoother detent
actuation, increased contact stability, logic-level reliability
• Gull wing terminals provide mechanical stability during
soldering and simplified solder joint inspection
• Metric terminal spacing of 2.0mm x 2.0mm for standard PC
board grid
Logic Level: 0.4VA max @ 28V AC/DC max
Contact Resistance: 50 milliohms max
Insulation Resistance: 100 megohms min @ 500V DC
Dielectric Strength: 500V AC min for 1 minute min
Mechanical Life: 10,000 operations min
Electrical Life: 10,000 operations min
Total Travel: .079” (2.0mm)
Operating Temperature Range: –25°C ~ +85°C (–13°F ~ +185°F)
SS314MAH4 ULTRA-MINIATURE SLIDE
Characteristics & Specifications
UB Series Illuminated Pushbutton
• Rectangular snap-in mount with built-in side barriers
• Red, bright LED and cap with clear lens and red diffuser
• Small behind panel dimension for mounting in tight spaces
• Snap-acting contact mechanism provides sensitive actuation
with audible feedback; quick-make, quick-break feature limits
arcing and prolongs electrical life
• Epoxy sealed solder lug terminals lock out flux, solvents, and
other contaminants
• Matching indicator available
UB15NBKW015C-JC MINIATURE PUSHBUTTON
www.nkkswitches.com 7
Switch Assortment Kit #14
Power Level: 5A @ 125/250V AC or 5A @ 30V DC
Contact Resistance: 50 milliohms max
Insulation Resistance: 200 megohms min @ 500V DC
Dielectric Strength: 1,000V AC min between contacts for 1 minute min;
1,500V AC min between contacts & case for 1 minute min
Mechanical Life: 1,000,000 operations min
Electrical Life: 10,000 operations min
Nominal Operating Force: 1.9N
Travel: Pretravel .067” (1.7mm); Overtravel .024” (0.6mm);
Total Travel .091” (2.3mm)
Operating Temperature Range: –25°C ~ +50°C (–13°F ~ +122°F)