61119 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
THIS DRAWING IE- UNPUBLISHED, RELEAfiED FOR FUELIEATWN .Ts . L00 DIST REVISIONS G REV 8 REDNN PER EC OLSOEOTZEEET 5722797 TEI RS ‘ I3. 87 > I ET A 0.00038 MIN SELECTIVE GOLD PLATING ON INSIDE OF RECEPTACLE OVER NICKEL OVER ALL UNDERRLATE. 2. WIRE RANGE: 0.2 7 0.6 NM2 (24 7 20 AWG) 3. INSULATION RANGE: I.I4 7 I.78 /—+—\ WA /—+—\ \__/ KJ \__/ 0.I3 MA>< w="" (="" 7="" cut="" off="" tab—i—="" ,="" ,="" 2="" plc="" i="" i="" i="" w="" a427="" ‘="" 4.ii="" c="" i="" k="" [2:1="" (—="" 92="" -="" 2.29="" 2.="" i-i‘i="" i.9i="" '="" '="" 2.54="" '="" '="" i="" i—="" i.488="" 0="" b="" i.359="" fits="" t.47="" diameter="" pin="" 2="" '="" '="" i.93="" ree="" section="" aia="" 7="" ‘j="" ‘j="" section="" big="" eiiis="" a="" b="" matte="" tin="" 0.25="" be="" copper="" bi="" i="" i943="" preetin="" 0.25="" ph="" brz="" bi="" i="" i92="" i="" 0.25="" be="" copper="" bi="" i="" i94i="" finish="" material="" part="" number="" i="" .47="" .058="" 2.="" 29="" .090="" 4.="" i="" i="" .="" i62="" 7="" 7="" this="" drawing="" is="" a="" controlled="" document.="" ”n="" “2’“="" amp="" incor="" or‘oted="" a="" i="" .359="" .0535="" i="" .93="" .078="" 2.92="" .ii5="" 4="" 4="" “fe:="" :eteg="" ““7="" amp="" howswg.="" pa="" i7i0573608="" i="" .="" i4="" .045="" i="" .9i="" .075="" 2.79="" .="" i="" i0="" i387="" .538="" °‘ioelrei‘asnecesprit?”="“M" beddick="" “ww="" receptacle,="" .058="" diameter,="" 0.25="" .0i0="" i.78="" .070="" 2.54="" .i00="" i3.5i="" .532="" fig="" ::="" wiggmmg="" 24420="" awg,="" 0454.070="" insulation,="" 0.="" i3="" .005="" i="" .52="" .080="" 2.4i="" .095="" 8.38="" .330="" @eggg="" :9“="" wwi“="" right="" angle,="" p.c.="" contact="" -0.="" 00038.0000i="" 5.="" i="" .488="" .0585="" 2.="" 3i="" .09i="" 4.27="" .i88="" nets="" "="" i.="" ii44i008="" 5‘“="" “gm“="" ”wnw="" ”mm“="" mm="" in="" mm="" 1n="" mm="" 1n="" mm="" in="" m="" etieh="" [q="" wen"="" see="" table="" “ms”="" see="" table="" ““5”="" 5="" a2="" 00779="" est="" i="" i9="" —="" conversion="" table="" [customer="" drawing="" iseale="" io-i="" sheet="" idfi="" w="" g="" i="" amp="" i47ii‘3="" rev="" 27junee="" i="" 22*mav’b7="" i2:48:59="" ompezzee="" ome/ump22238/iunk/redraw,i330="">

Products related to this Datasheet

CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 70,000
Unit Price: 0.11152
CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 35,000
Unit Price: 0.1502
CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 76,450
Unit Price: 0.23
CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 40,920
Unit Price: 0.34
CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 0
Unit Price: 0.4822
CONN TERM RCPT FLAG 20-24AWG
Available Quantity: 0
Unit Price: 1.02