2803xx, 2805xx Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 I 2 (c) mu: m. .m uawusuwm. REVISIONS Q I: m mum-on w: on ma MAXUj‘ D Q T PEDRAWN. PLASTIC SUPPLIER CHANGED zamvzom SB KJK 3% NO. OF PITCHES X 2.54 _._I E O Qua * wag-n I %m 7 % CUNTACT AREA Z—> 2.51. $0.2 D “330-05 g e v @ I36 5.1 6.6 13 A \ SULUER AREA T MTG NT e2 \ PARTIAL SEC. Z—Z \I II II II 58.5 53.3L 2 — 280383-2 280383-1 22 // 1.0.7 35.56 A; W 280382-2 280362-1 15 33.1 27.91. 5 M 280523-2 280523-1 12 26.0 22.56 230331-3 280381-2 280381-1 10 25.1. 20.32 - W 280511-1 9 NOIES: 22.9 17.78 280380-3 250350-2 2303304 8 A FINISH: 3-511“ TIN UVER MIN 1.27um NICKEL 17.8 12.70 280379-3 250379-2 250379-1 6 A FINISH: UUPLEX PLATED MIN 0.38um GULIJ 12-7 7'62 28037“ 28037!” 2503764 ‘ IN CUNTACT AREA AND 2.51m TIN IN SULDER AREA. UVER MIN 1.27um NICKEL. 7.7 2.51. 280377-3 250377-2 280377—1 2 & FINISH: DUPLEX PLATED MIN 0.76M!“ EULD IN CONTACT AREA AND 2.51m TIN IN SULDER AREA. UVER MIN 1.27um NICKEL. D B APART NUMBER @PART NUMBER MART NUMBER N0. PUS- A MATERIALS: THIS mums Is A CONTROLLED DOCUMENT. "G" [AMPIA 12FEB 990 - , -HUUSINGS: FLAME RETARDANT THERMOPLASTIC. umvo. town BLAEK. "j - -— TE TE C°""°"""Y -T|N AND GuLn PLATED CONTACTS: BRASS ammo“. a,mt;:lg1crsspgg~lt,rfgn: m, _ .m A mm ,4,_ - AMPMUDU || SHRUUDED HEADER OBSOLETE "pg *— "W" 5'“ SINGLE ROW RIGHT ANGLE POST . . 6 REEDMMENUED PEB HOLES DIA: 1.1‘3 2; 0.75 MIN. ADMITTED run 2 P05. ONLY 41 2 pic : 108-20025 _ _ ' (my 3 Inc 1. APPLICA'IOI sm :N:|.L[CS 1‘- £2” _ SIIC CAGE COM DRAIIIG I10 RISIRICIED IO mum “~st _ mam _ A 3 00779 13:.250377 A EUSIDI‘IER DRAWING 5““ 4.1 5““ 1 °’1 m T Inn-Is |3l|37
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
5
CUSTOMER DRAWING
280377
G. CAMPIA 12FEB1990
--
--
4:1 1 1 T
108-20025
-
-
-
mm
-
-
-
-
-
2$
AMPMODU II SHROUDED HEADER
SINGLE ROW, RIGHT ANGLE POST
-
2021
00779
TE Connectivity. All Rights Reserved.
TREDRAWN, PLASTIC SUPPLIER CHANGED 28MAY2021 SB KJK
D MAX
B
2.54
#0.2
B
NO. OF PITCHES
X 2.54
.053.5
0.63±0.05
14.9 #0.2
2.2 #0.2
13.4
6.65.1
22280383-1
280383-2
280383-353.3458.5
15280382-1
280382-2
280382-335.5640.7
12280523-1
280523-2
280523-327.9433.1
10280381-1
280381-2
280381-322.8628.0
9280511-1
280511-2
280511-320.3225.4
8280380-1
280380-2
280380-317.7822.9
6280379-1
280379-2
280379-312.7017.8
4280378-1
280378-2
280378-37.6212.7
2280377-1
280377-2
280377-32.547.7
NO. POS. PART NUMBER PART NUMBER PART NUMBERBD
1
DRAWING:1 8
2
DRAWING:19 8
3
DRAWING:2 8
4
DRAWING:23 8
5
DRAWING:21 8
7
DRAWING:27 8
8
DRAWING:28 8
9
DRAWING:31 8
10
DRAWING:29 8
11
DRAWING:33 8
12
DRAWING:25 8
6
DRAWING:18 8
NOTES:
FINISH: 3-5µm TIN OVER MIN 1.27µm NICKEL
FINISH: DUPLEX PLATED MIN 0.38µm GOLD
IN CONTACT AREA AND 2.5µm TIN IN SOLDER AREA, OVER MIN 1.27µm NICKEL.
FINISH: DUPLEX PLATED MIN 0.76µm GOLD
IN CONTACT AREA AND 2.5µm TIN IN SOLDER AREA, OVER MIN 1.27µm NICKEL.
MATERIALS:
-HOUSINGS: FLAME RETARDANT THERMOPLASTIC, UL94VO, COLOR BLACK.
-TIN AND GOLD PLATED CONTACTS: BRASS
OBSOLETE
6 RECOMMENDED PCB HOLES DIA: 1.1
+0
-0.2
; 0.75 MIN. ADMITTED FOR 2 POS. ONLY
±0.3
SOLDER AREA
CONTACT AREA
PARTIAL SEC. Z-Z
3:1
1
2
3
4
1
2
3
4
5
5
5
55

Products related to this Datasheet

CONN HEADER R/A 10POS 2.54MM
Available Quantity: 12,437
Unit Price: 2.97
CONN HEADER R/A 2POS 2.54MM
Available Quantity: 6,146
Unit Price: 0.74
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 4,687
Unit Price: 1.53
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 1,238
Unit Price: 4.13
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 956
Unit Price: 4.51
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 676
Unit Price: 2.52
CONN HEADER R/A 12POS 2.54MM
Available Quantity: 493
Unit Price: 4.26
CONN HEADER R/A 2POS 2.54MM
Available Quantity: 296
Unit Price: 1.72
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 1
Unit Price: 3.79
CONN HEADER R/A 4POS 2.54MM
Available Quantity: 0
Unit Price: 1.26
CONN HEADER R/A 4POS 2.54MM
Available Quantity: 0
Unit Price: 2.01
CONN HEADER R/A 2POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 15POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 15POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 9POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
15P MODU II SHRD HDR, RT ANG, TI
Available Quantity: 0
Unit Price: 0
9P AMPMODU II SHRD HDR,RT ANG,TI
Available Quantity: 0
Unit Price: 0