P450006 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
Null Modem Serial DB9 Serial Cable (DB9 F/F), 6-
ft.
MODEL NUMBER: P450-006
Description
Null modem cables and adapters connect two serial devices that require a null modem (cross-wired)
configuration. This 6ft cable has a DB9 female connector on each end. Superior molded cables with foil-
shielding offer maximum EMI/RFI protection. Gold-plated connectors and contacts provide superior
conductivity.
Features
DB9 female to DB9 female, 6ft
Full Handshake Null wiring configuration: 1+6 - 4, 2-3, 3-2, 4 - 1+6, 5-5, 7-8, 8-7.
Superior molded cables with foil-shielding for maximum EMI/RFI protection
Gold-plated connectors provide superior conductivity
Highlights
Superior molded cables with
integral strain relief and foil-
shielding for maximum EMI/RFI
protection
Gold-plated connectors provide
superior conductivity
Null modem cables connect two
serial devices that require a null
modem configuration
System Requirements
Two serial devices with DB9M
connectors requiring a null
modem (cross-wired)
configuration
Package Includes
6-ft. Null Modem Gold Cable
DB9F to DB9F
OVERVIEW
UPC Code 037332013323
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 21.59 x 17.53 x 1.27
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 8.50 x 6.90 x 0.50
Shipping Weight (kg) 0.12
Shipping Weight (lbs.) 0.26
CONNECTIONS
Side A - Connector 1 DB9 (FEMALE)
Side B - Connector 1 DB9 (FEMALE)
FEATURES & SPECIFICATIONS
Technology Modem; Null Modem; Serial (RS232)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CABLE ASSY DB09 SHLD BLACK 1.83M
Available Quantity: 614
Unit Price: 11.82