AO474A++ Datasheet by SRA Soldering Products

View All Related Products | Download PDF Datasheet
® SKU:AO474A AOYUE TECHNICAL DATASHEE: Page 1 SRA Soldering Products E Q 24 Walpole Park South, STE #10, Walpole, MA 02081 3 SOD-5454570 ' www,sra-solder.com E
474A++ DIGITAL DE-SOLDERING STATION
Product Description
This thermostatically controlled de-soldering
station provides best in class performance with
an impressive 150W heating system. The most
recent version features a 12-volt DC pump for
even more powerful suction!
Key Features
Bench-Top System with a Lightweight Handle
Design
Digital Control and Display of Temperature
Digital Temperature Calibration
1-60 Minute Idle-to-Auto-Sleep Mode
Upgraded Pump with Up to 80 KPA Suction Power
Package Contents
474A++ Main Station
B1002A De-Soldering Gun with 1.8mm Tip
De-Soldering Gun Holder
De-Soldering Gun Maintenance Kit
Power Cord
Instruction Manual
SKU: AO474A++
® TECHNICAL DATASHEET AQYUE Page 2 SRA Soldering Products E Q 24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3 BOO-5454570 ~ www.5ra-solder.com E
Specifications
Main Unit
Input Voltage
110V
Temperature Scale
Digital °C
Station Dimensions
9.8 (L) x 7.4 (W) x 5″ (H) (250 x 188 x 126mm)
Station Weight
11.7 Lbs (5.3 Kg)
De-Soldering Gun
Power Consumption
80W
Temperature Range
200 480°C (392 896°F)
Output Voltage
24V
Air Suction Flow
15 L / min (Max)
Heating Element
AOC005A

Products related to this Datasheet

474A++ DIGITAL DESOLDERING STAT
Available Quantity: 37
Unit Price: 211.65