KA-Series Datasheet by SRA Soldering Products

View All Related Products | Download PDF Datasheet
SKUiKA-SERIES TECHNICAL DATASHEET Key Features Complete digital control / programmable . 4rdigit display . Intelligent temperaturercontrolled fan with speed controlled by heat temperature and output power . Compact Design . 10 mV Ii mA resolution . Low noise and ripple . CV/ CC automatic switching . Output ON/OFF control Complete digital panel operation 5 sets of parameters can be stored inside for fast recall "Fine & coarse adjustment for Voltage / current control Software calibration Beep alarm output Panel LOCK function Settable OCP and OVP Reverse polarity protection 1 fl SRA Soldering Products E E 24 Walpole Park South, STE #10, Walpole, MA 02081 € W“ 800-545-4570 - www.5ra»solder.com E
KA-SERIES SINGLE-CHANNEL DC LINEAR POWER SUPPLIES
Product Description
The KA-Series of regulated DC power supplies
features industrial-grade performance at an
affordable price point. Its lineup ranges from
models with digital control to fully
programmable. All with precision encoder
adjustment for voltage and current and
memory locations for fast recall. They are also
designed with over-voltage and over-current
protection with an intelligent temperature-
controlled fan.
Key Features
Complete digital control / programmable
4-digit display
Intelligent temperature-controlled fan with speed
controlled by heat temperature and output power
Compact Design
10 mV /1 mA resolution
Low noise and ripple
CV / CC automatic switching
Output ON/OFF control
Complete digital panel operation
5 sets of parameters can be stored inside for fast
recall "Fine & coarse adjustment for voltage / current
control
Software calibration
Beep alarm output
Panel LOCK function
Settable OCP and OVP
Reverse polarity protection
SKU: KA-SERIES
TECHNICAL DATASHEET Mud“ macaw msw mmw mmzn/ umaw mm] Manna? mwsp m1 up mm mm)? Kmusli Volwac Rance o wv u 30v u suv u wv u aw u w (.ulrcntRanac u 3A 0 5A 0 m u an a 3A 0 m um kgulnon mm l sum-Wmv l suulmzmv l sumumv l suulxnzmv l sumwzmv gunman: mm l sum-5m l summon»: l sunsuzunm l amm l «1.1mm»: smymomA un: Manna. Volume l somwumv l sunmsmv l snmsmmv l sonlxwmv l smamamv soamam mm. l (ma/"mm l <9 sawmuv=""><>< «mm="" vullage="" dvup="" \’l[‘()m§="" \lflflmi="" \1flfllvfi="" ~lflflm§="" «mnmc="">
Specications

Products related to this Datasheet

KA3005D - PRECISION VARIABLE ADJ
Available Quantity: 380
Unit Price: 152.1
KA3005P - PROGRAMMABLE PRECISION
Available Quantity: 206
Unit Price: 199.12
KA6003P - PROGRAMMABLE PRECISION
Available Quantity: 176
Unit Price: 192.22
KA3010D - PRECISION VARIABLE ADJ
Available Quantity: 48
Unit Price: 311.13
KA6005P -PROGRAMMABLE PRECISION
Available Quantity: 44
Unit Price: 304.21
KA6005D -PRECISION VARIABLE ADJU
Available Quantity: 39
Unit Price: 318.04
KA3010P - PROGRAMMABLE PRECISION
Available Quantity: 31
Unit Price: 338.78