AO852A++ Datasheet by SRA Soldering Products

View All Related Products | Download PDF Datasheet
® SKU:A0852A AOYUE TECHNICAL DATASHEE: Page 1 *fl‘ SRA Soldering Products E Q 1 YEAR 24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3 1-x? ”M“ SOD-5454570 - www,sra-solder.com E
852A++PRO HOT AIR REWORK STATION
Product Description
This
digitally controlled station features a
powerful 500W hot air gun and a vacuum
pickup tool for SMT
rework. Also includes a set
of nozzles and IC chip popper tool!
Key Features
500W Hot Air Gun with Long-Lasting Element
Quick Heat Up and Built-In Air Flow Gauge
Digital Temperature Display in °C or °F
Adjustable 5-60 Minute Auto-Sleep Timer
Digital Offset Temperature Calibration
Built-in Vacuum Pickup Tool
Package Contents
Main Station with Hot Air Gun
Hot Air Gun Holder
Hot Air Nozzle Assortment (AT-2)
Vacuum Pickup Kit
Vacuum Pen Holder
IC Popper (2 Tips)
Power Cord
Instruction Manual
SKU: AO852A++
® TECHNICAL DATASHEET AQYUE Page 2 SRA Soldering Products E Q 24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3 BOO-5454570 ~ www.5ra-solder.com E
Specifications
Main Station
Input Voltage
110V / 50-60 Hz
Temperature Scale
Digital °C / °F
Station Dimensions
9.8 (L) x 7.4 (W) x 5″ (H) (250 x 188 x 126mm)
Station Weight
8.4 Lbs (3.8 Kg)
Hot Air Gun
Power Consumption
500W
Temperature Range
100 480°C (212 896°F)
Pump Type
Diaphragm Pump
Air Capacity
23 L / min (Max)
Heating Element
AO20094
Heat Tube
AO20962
Vacuum Pickup
Vacuum Pressure
600mm Hg

Products related to this Datasheet

852A ++ SMD DIGITAL HOT AIR REWO
Available Quantity: 102
Unit Price: 202.9