IP4251,52,53,54-TTL Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
1. Product profile
1.1 General description
The devices are 4-, 6- and 8-channel RC low-pass filter arrays which are designed to
provide filtering of undesired RF signals on the I/O ports of portable communication or
computing devices. In addition, the devices incorporate diodes to provide protection to
downstream components from ElectroStatic Discharge (ESD) voltages as high as ±30 kV.
The devices are fabricated using monolithic silicon technology and integrate up to eight
resistors and sixteen diodes in a 0.4 mm pitch 8-, 12- or 16-pin ultra-thin leadless Quad
Flat No-leads (QFN) plastic package with a height of 0.55 mm only.
1.2 Features and benefits
Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen
and antimony (Dark Green compliant)
4-, 6- and 8-channel integrated π-type RC filter network
ESD protection to ±30 kV contact discharge according to IEC 61000-4-2 far exceeding
level 4
QFN plastic package with 0.4 mm pitch and 0.55 mm height
1.3 Applications
General-purpose ElectroMagnetic Interference (EMI) and Radio-Frequency
Interference (RFI) filtering and downstream ESD protection for:
Cellular phone and Personal Communication System (PCS) mobile handsets
Cordless telephones
Wireless data (WAN/LAN) systems
Mobile Internet Devices (MID)
Portable Media Players (PMP)
IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
with ESD protection
Rev. 2 — 5 May 2011 Product data sheet
u u L, u Sands filterchannela K -. ii“ lg -. l" n r“ n A A 43nd5 filterchannelA 1 ‘ T [J7 T Transpa en| ground pad ground mp we'w IF4251CZ12—S-TI'L; IP4252021 2-6-1'I'L; |P4251ICZ1 2-6-1'IL; |P4254CZ12 1 and 12 filter channel 1 2 and 11 filter channel 2 L J L, U U U 3 and 10 filter channel 3 g 23 lih lih 2S 4 and 9 filter channel 4 '1“ q p m “g T T 5 and 8 filter channel 5 ”"59"“ Av mpvew 6 and 7 filter channels ground pad ground lPGZSLSZJILM m All mmmmmln mmmsm 1; mm .1, 1-H Mam mm, W m, ”mm“, Product data sheet Rev. 2 — 5 May 20“
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 2 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
1.4 Quick reference data
[1] For the total channel.
2. Pinning information
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
IP4251CZ8-4-TTL; IP4251CZ12-6-TTL; IP4251CZ16-8-TTL
Cch channel capacitance f = 100 kHz;
Vbias(DC) =2.5V
[1] -10-pF
Rs(ch) channel series resistance 80 100 120 Ω
IP4252CZ8-4-TTL; IP4252CZ12-6-TTL; IP4252CZ16-8-TTL
Cch channel capacitance f = 100 kHz;
Vbias(DC) =2.5V
[1] -12-pF
Rs(ch) channel series resistance 32 40 48 Ω
IP4253CZ8-4-TTL; IP4253CZ12-6-TTL; IP4253CZ16-8-TTL
Cch channel capacitance f = 100 kHz;
Vbias(DC) =2.5V
[1] -30-pF
Rs(ch) channel series resistance 160 200 240 Ω
IP4254CZ8-4-TTL; IP4254CZ12-6-TTL; IP4254CZ16-8-TTL
Cch channel capacitance f = 100 kHz;
Vbias(DC) =2.5V
[1] -30-pF
Rs(ch) channel series resistance 80 100 120 Ω
Table 2. Pinning
Pin Description Simplified outline Graphic symbol
IP4251CZ8-4-TTL; IP4252CZ8-4-TTL; IP4253CZ8-4-TTL; IP4254CZ8-4-TTL (SOT1166-1)
1 and 8 filter channel 1
2 and 7 filter channel 2
3 and 6 filter channel 3
4 and 5 filter channel 4
ground pad ground
IP4251CZ12-6-TTL; IP4252CZ12-6-TTL; IP4253CZ12-6-TTL; IP4254CZ12-6-TTL (SOT1167-1)
1 and 12 filter channel 1
2 and 11 filter channel 2
3 and 10 filter channel 3
4 and 9 filter channel 4
5 and 8 filter channel 5
6 and 7 filter channel 6
ground pad ground
Transparent
top view
8
1
5
4
018aaa07
1
Rs(ch)
Cch
5 to 81 to 4
GND
2
Cch
2
Transparent
top view
12
1
7
6
018aaa07
2
Rs(ch)
7 to 121 to 6
GND
Cch
2
Cch
2
3 and 14 4 and 13 5 and 12 6 and 11 7 and 10 B and 9 ground pad lilter channel 3 lilter channel 4 lilter channel 5 filter channel 6 lilter channel 7 filter channel 8 ground UUUUUUUU :l nnnnflnfln I a Transpareni mp mew 3. Ordering information lPAZELSZij m Product data sheet All minimampmmln imsmmmenl is “mum-w 3mm“ Rev. 2 — 5 May zon a Wm: a v Inn All mm mm
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 3 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
3. Ordering information
IP4251CZ16-8-TTL; IP4252CZ16-8-TTL; IP4253CZ16-8-TTL; IP4254CZ16-8-TTL (SOT1168-1)
1 and 16 filter channel 1
2 and 15 filter channel 2
3 and 14 filter channel 3
4 and 13 filter channel 4
5 and 12 filter channel 5
6 and 11 filter channel 6
7 and 10 filter channel 7
8 and 9 filter channel 8
ground pad ground
Table 2. Pinning …continued
Pin Description Simplified outline Graphic symbol
Transparent
top view
16
1
9
8
018aaa07
3
Rs(ch)
9 to 161 to 8
GND
Cch
2
Cch
2
Table 3. Ordering information
Type number Package
Name Description Version
IP4251CZ8-4-TTL HUSON8 plastic, thermal enhanced ultra thin small outline package; no leads;
8 terminals; body 1.35 ×1.7 ×0.55 mm SOT1166-1
IP4251CZ12-6-TTL HUSON12 plastic, thermal enhanced ultra thin small outline package; no leads;
12 terminals; body 1.35 ×2.5 ×0.55 mm SOT1167-1
IP4251CZ16-8-TTL HUSON16 plastic, thermal enhanced ultra thin small outline package; no leads;
16 terminals; body 1.35 ×3.3 ×0.55 mm SOT1168-1
IP4252CZ8-4-TTL HUSON8 plastic, thermal enhanced ultra thin small outline package; no leads;
8 terminals; body 1.35 ×1.7 ×0.55 mm SOT1166-1
IP4252CZ12-6-TTL HUSON12 plastic, thermal enhanced ultra thin small outline package; no leads;
12 terminals; body 1.35 ×2.5 ×0.55 mm SOT1167-1
IP4252CZ16-8-TTL HUSON16 plastic, thermal enhanced ultra thin small outline package; no leads;
16 terminals; body 1.35 ×3.3 ×0.55 mm SOT1168-1
IP4253CZ8-4-TTL HUSON8 plastic, thermal enhanced ultra thin small outline package; no leads;
8 terminals; body 1.35 ×1.7 ×0.55 mm SOT1166-1
IP4253CZ12-6-TTL HUSON12 plastic, thermal enhanced ultra thin small outline package; no leads;
12 terminals; body 1.35 ×2.5 ×0.55 mm SOT1167-1
IP4253CZ16-8-TTL HUSON16 plastic, thermal enhanced ultra thin small outline package; no leads;
16 terminals; body 1.35 ×3.3 ×0.55 mm SOT1168-1
IP4254CZ8-4-TTL HUSON8 plastic, thermal enhanced ultra thin small outline package; no leads;
8 terminals; body 1.35 ×1.7 ×0.55 mm SOT1166-1
IP4254CZ12-6-TTL HUSON12 plastic, thermal enhanced ultra thin small outline package; no leads;
12 terminals; body 1.35 ×2.5 ×0.55 mm SOT1167-1
IP4254CZ16-8-TTL HUSON16 plastic, thermal enhanced ultra thin small outline package; no leads;
16 terminals; body 1.35 ×3.3 ×0.55 mm SOT1168-1
am"... av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 4 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
4. Limiting values
[1] Device tested with 1000 pulses of ±15 kV contact discharges, according to the IEC 61000-4-2 model,
far exceeding IEC 61000-4-2 level 4 (8 kV contact discharge).
[2] Device tested with 1000 pulses of ±30 kV contact discharges, according to the IEC 61000-4-2 model,
far exceeding IEC 61000-4-2 level 4 (8 kV contact discharge).
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
IP4251CZ8-4-TTL; IP4251CZ12-6-TTL; IP4251CZ16-8-TTL
VESD electrostatic discharge
voltage all pins to ground;
contact discharge
[1] -±15 kV
IP4252CZ8-4-TTL; IP4252CZ12-6-TTL; IP4252CZ16-8-TTL
VESD electrostatic discharge
voltage all pins to ground;
contact discharge
[1] -±15 kV
IP4253CZ8-4-TTL; IP4253CZ12-6-TTL; IP4253CZ16-8-TTL
VESD electrostatic discharge
voltage all pins to ground [2]
contact discharge - ±30 kV
air discharge - ±30 kV
IP4254CZ8-4-TTL; IP4254CZ12-6-TTL; IP4254CZ16-8-TTL
VESD electrostatic discharge
voltage all pins to ground [2]
contact discharge - ±30 kV
air discharge - ±30 kV
Per device
VESD electrostatic discharge
voltage IEC 61000-4-2, level 4;
all pins to ground
contact discharge - ±8kV
air discharge - ±15 kV
VCC supply voltage 0.5 +5.6 V
Pch channel power dissipation Tamb =85°C-60mW
Ptot total power dissipation Tamb =85°C-200mW
Tstg storage temperature 55 +150 °C
Tamb ambient temperature 40 +85 °C
am"... av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 5 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
5. Characteristics
[1] For the total channel.
[2] Guaranteed by design.
Table 5. Channel characteristics
Tamb =25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
IP4251CZ8-4-TTL; IP4251CZ12-6-TTL; IP4251CZ16-8-TTL
Cch channel capacitance f = 100 kHz [1]
Vbias(DC) =2.5V - 10 - pF
Vbias(DC) =0V [2] -15-pF
Rs(ch) channel series resistance 80 100 120 Ω
IP4252CZ8-4-TTL; IP4252CZ12-6-TTL; IP4252CZ16-8-TTL
Cch channel capacitance f = 100 kHz [1]
Vbias(DC) =2.5V - 12 - pF
Vbias(DC) =0V [2] -18-pF
Rs(ch) channel series resistance 32 40 48 Ω
IP4253CZ8-4-TTL; IP4253CZ12-6-TTL; IP4253CZ16-8-TTL
Cch channel capacitance f = 100 kHz [1]
Vbias(DC) =2.5V - 30 - pF
Vbias(DC) =0V [2] -45-pF
Rs(ch) channel series resistance 160 200 240 Ω
IP4254CZ8-4-TTL; IP4254CZ12-6-TTL; IP4254CZ16-8-TTL
Cch channel capacitance f = 100 kHz [1]
Vbias(DC) =2.5V - 30 - pF
Vbias(DC) =0V [2] -45-pF
Rs(ch) channel series resistance 80 100 120 Ω
Per device
ILR reverse leakage current per channel; VI=3.5V --0.1μA
VBR breakdown voltage positive clamp; II=1mA 5.8 - 9 V
VFforward voltage negative clamp; IF= 1 mA 0.4 - 1.5 V
nmm av 1m7 Aluminum:
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 6 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
Table 6. Frequency characteristics
Tamb =25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
IP4251CZ8-4-TTL; IP4251CZ12-6-TTL; IP4251CZ16-8-TTL
αil insertion loss Rsource =50Ω; RL=50Ω
800 MHz < f < 3 GHz - 16 - dB
f=1GHz - 20 - dB
αct crosstalk attenuation Rsource =50Ω; RL=50Ω;
800 MHz < f < 3 GHz -30-dB
IP4252CZ8-4-TTL; IP4252CZ12-6-TTL; IP4252CZ16-8-TTL
αil insertion loss Rsource =50Ω; RL=50Ω
800 MHz < f < 3 GHz - 12 - dB
f=1GHz - 14 - dB
αct crosstalk attenuation Rsource =50Ω; RL=50Ω;
800 MHz < f < 3 GHz -40-dB
IP4253CZ8-4-TTL; IP4253CZ12-6-TTL; IP4253CZ16-8-TTL
αil insertion loss Rsource =50Ω; RL=50Ω
800 MHz < f < 3 GHz - 33 - dB
f=1GHz 35--dB
αct crosstalk attenuation Rsource =50Ω; RL=50Ω;
800 MHz < f < 3 GHz -30-dB
IP4254CZ8-4-TTL; IP4254CZ12-6-TTL; IP4254CZ16-8-TTL
αil insertion loss Rsource =50Ω; RL=50Ω
800 MHz < f < 3 GHz - 28 - dB
f=1GHz 30--dB
αct crosstalk attenuation Rsource =50Ω; RL=50Ω;
800 MHz < f < 3 GHz -30-dB
Figure 1 Figure 2 Figure 6 .meav 2m: Niwhlsrtslmfl
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 7 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
6. Application information
6.1 Insertion loss
The devices are designed as EMI/RFI filters for multichannel interfaces.
The block schematic for measuring insertion loss in a 50 Ω system is shown in Figure 1.
Typical measurements results are shown in Figure 2 to Figure 6 for the different devices.
(1) IP4252CZ16-8-TTL - channel 1 to channel 16
(2) IP4251CZ16-8-TTL - channel 1 to channel 16
(3) IP4254CZ16-8-TTL - channel 1 to channel 16
(4) IP4253CZ16-8-TTL - channel 1 to channel 16
Fig 1. Frequency response setup Fig 2. Frequency response curves overview
018aaa07
4
50 Ω
Vgen
50 Ω
DUT
OUTIN
001aaj308
30
20
40
10
0
S21
(dB)
50
f (MHz)
101104
103
110
2
10
(1)
(2)
(3)
(4)
.meav 2m N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 8 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
Due to the optimized silicon dice and package design, all channels in a single package
show a very good matching performance as the insertion loss for a channel at the
package side (e.g. channel 1 to channel 16) is nearly identical with the center channels
(e.g. channel 4 to channel 13).
(1) Channel 1 to channel 16
(2) Channel 4 to channel 13
(1) Channel 1 to channel 16
(2) Channel 4 to channel 13
Fig 3. IP4251CZ16-8-TTL: frequency response
curves Fig 4. IP4252CZ16-8-TTL: frequency response
curves
(1) Channel 1 to channel 16
(2) Channel 4 to channel 13
(1) Channel 4 to channel 13
(2) Channel 1 to channel 16
Fig 5. IP4253CZ16-8-TTL: frequency response
curves Fig 6. IP4254CZ16-8-TTL: frequency response
curves
001aaj608
30
20
40
10
0
S21
(dB)
50
f (MHz)
101104
103
110
2
10
(1)
(2)
001aaj609
30
20
40
10
0
S21
(dB)
50
f (MHz)
101104
103
110
2
10
(1)
(2)
001aaj610
30
20
40
10
0
S21
(dB)
50
f (MHz)
101104
103
110
2
10
(1)
(2)
001aaj611
30
20
40
10
0
S21
(dB)
50
f (MHz)
101104
103
110
2
10
(1)
(2)
Figure 7 a mwln- a v Inn A. mm; mm
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 9 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
6.2 Selection
The selection of one of the filter devices has to be performed depending on the maximum
clock frequency, driver strength, capacitive load of the sink, and also the maximum
applicable rise and fall times.
6.2.1 SDHC and MMC memory interface
The Secure Digital High Capacity (SDHC) memory card interface standard specification
and the Multi Media Card (MMC) (JESD 84A43) standard specification recommend a rise
and fall time of 25 % to 62.5 % (62.5 % to 25 % respectively) of 3 ns or less for the input
signal of the receiving interface side.
Assuming a typical capacitance of about 20 pF for the SDHC memory card itself, and
approximately 4 pF to 7 pF for the Printed-Circuit Board (PCB) and the card holder,
IP4252CZ12-6-TTL (6 channels, Rs(ch) =40Ω, Cch =12pF at V
bias(DC) =2.5V) is a
matching selection to filter and protect all relevant interface pins such as CLK, CMD, and
DAT0 to DAT3/CD. Please refer to Figure 7 for a general example of the implementation
of the device in an SDHC card interface.
In case additional channels such as write-protect or a mechanical card-detection switch
are used, the IP4252CZ16-8-TTL (8 channels, Rs(ch) =40Ω, Cch =12pF at
Vbias(DC) = 2.5 V) offers two additional channels.
oFi ure8 leplniEV 2m: mum 15mg
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 10 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
The capacitance values specified for the signal channels of the MMC interface differ from
the SDHC specification. The MMC card-side interface is specified to have an intrinsic
capacitance of 12 pF to 18 pF and the total channel is limited according to the
specification to 30 pF only. Therefore, any filter device capacitance is limited to a
maximum of up to 18 pF, including the card holder and PCB traces.
Please refer to Figure 8 for a general example of the implementation of the IP4252 in an
MMC interface application.
Fig 7. Example of IP4252 in an SDHC card interface
018aaa07
5
IP4252CZ12-6-TTL
(IP4252CZ16-8-TTL)
DAT1
pull-up resistors
10 kΩ 100 kΩ
10 kΩ 90 kΩ
DAT3/CD pull-up
10 kΩ 100 kΩ
DAT3/CD pull-up
>270 kΩ
exact value
depends on
required
logic levels
DAT1 SD MEMORY
CARD
SET_CLR_
CARD_DETECT
(ACMD42)
to HOST
INTERFACE
DAT0
GND
CLK
VCC(VSD)
VCC(VSD)
DAT3/CD
CMD
DAT2
optional:
2-additional channels
of IP4252CZ16-8-TTL
optional:
write protect switch
optional:
electrical card detect
WP
DAT0
CLK
CMD
DAT3/CD
DAT2
CD
WP
optional:
card detect switch
CD
.meav 2m: N‘V‘nhlsvesamfl
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 11 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
To generate SDHC and MMC-compliant digital signals, the driver strength should not
significantly undercut 8 mA.
6.2.2 LCD interfaces, medium-speed interfaces
For digital interfaces such as LCD interfaces running at clock speeds between 10 MHz
and 25 MHz or more, IP4251, IP4252 or IP4254 can be used depending on the sink load,
clock speed, driver strength and rise and fall time requirements. Also the minimum
EMI filter requirements may be a decision-making factor.
6.2.3 Keypad, low-speed interfaces
Especially for lower-speed interfaces such as keypads, low-speed serial interfaces
(e.g. Recommended Standard (RS) 232) and low-speed control signals,
IP4253 (Rs(ch) =200Ω, Cch =30pF at V
bias(DC) = 2.5 V) offers a very robust
ESD protection and strong suppression of unwanted frequencies (EMI filtering).
Fig 8. Example of IP4252 in an MMC interface
018aaa07
6
IP4252CZ12-6-TTL
IP4252CZ8-4-TTL
DAT1
pull-up resistors
50 kΩ - 100 kΩ
CMD pull-up
4.7 kΩ - 100 kΩ
DAT1 C8
e.g.
RSMMC
HOST
INTERFACE
DAT0 C7
DAT7 C13
VSS2 C6
DAT6 C12
CLK C5
VCC(VMMC)
VCC(VMMC)
C4
VSS1 C3
DAT5 C11
CMD C2
DAT4 C10
DAT3 C1
DAT2
CMD
DAT4
DAT3
DAT2 C9
DAT0
DAT7
DAT6
CLK
DAT5
lemma 1 maex area lemma 1 ‘ ‘ maex area \ 1 1 1 I] 1 I] hebars ave mmcated arburavy lucahon and o 1 2mm 1_1_1_1_1_1_1_1_1_1_1 D1mensmns “3‘9 1mm A A1 5 c D 1),. E E, e 21 k L v w y h max 055 005 025 1a 13 1.45 0A5 030 mm mm 020 0.127 17 12 1.35 0A0 04 1.2 025 0.1 005 005 0.05 mm 000 015 15 11 1.25 035 02 020 Note 1 Washc or me1a1 prmmsmns om 075 mm maximum game are not mcmded Omlme HE'EVEVWES Emopean versm 1E0 ‘ JEDEC ‘ JEITA Prmecmn 501115521 g© 4943—15 Fig 9. Package outline SOT1166-1 (HUSONB) 174251525154 m Producl data sheel AH mmrmahon Wm.” lmsflnzumem 1; mm mm mxdmmev: Rev. 2 — 5 May 2011 :N-xplnaEV 2:117 Mums 15mg
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 12 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
7. Package outline
Fig 9. Package outline SOT1166-1 (HUSON8)
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1166-1 - - -
- - -
- - -
sot1166-1_po
10-03-18
10-03-22
Unit(1)
mm
max
nom
min
0.55 0.05
0.00
0.25
0.20
0.15
1.8
1.7
1.6
1.3
1.2
1.1
1.45
1.35
1.25
0.4 1.2
0.30
0.25
0.20
0.05
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
H
USON8: plastic, thermal enhanced ultra thin small outline package; no leads;
8
terminals; body 1.35 x 1.7 x 0.55 mm SOT1166-
1
A1c
0.127
bDD
hEE
h
0.45
0.40
0.35
ee
1k
0.2
Lv
0.1
w
0.05
y
0.05
y1
0 1 2 mm
scale
X
C
y
C
y1
tiebars are indicated on
arbitrary location and size
detail X
A
A1
c
terminal 1
index area
BA
D
E
b
terminal 1
index area
e1
eAC B
v
Cw
L
k
Eh
Dh
1
8
4
5
x, (ermmall muex area ———‘ 4‘ 1 42*? g Uebars ave mmcated an arburavy Iocamn and 5sz 0 1 2 mm 1_1_1_1_1_1_1_1_1_1_1 Dmensmns 593‘s unum A A1 5 c D D" E E, e 2‘ k L v w y h max 055 005 025 25 21 1.45 0A5 030 mm mm 020 0.127 25 20 1.35 0A0 04 2.0 025 0.1 005 005 0.05 mm 000 015 24 19 1.25 035 02 020 Note 1 mm: or mew prmmsmns 010 075 mm maximum per sue are not mc‘uded Omlme HE'EVEVWES Emopean ‘55” versm \EC ‘ JEDEC ‘ JEITA Drmechon SOTIIS7~I E@ 41% Fig 10. Package oukllne SOT1167—1 (HUSON12) 174251525154 m AHmmrmahoupmwnun1nlmsnnzumen'1: mm mm mxdawev: :meav 2017 Mums 15mg Producl data sheel Rev. 2 — 5 May 20“
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 13 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
Fig 10. Package outline SOT1167-1 (HUSON12)
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1167-1 - - -
- - -
- - -
sot1167-1_po
10-03-18
10-03-22
Unit(1)
mm
max
nom
min
0.55 0.05
0.00
0.25
0.20
0.15
2.6
2.5
2.4
2.1
2.0
1.9
1.45
1.35
1.25
0.4 2.0
0.30
0.25
0.20
0.05
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
H
USON12: plastic, thermal enhanced ultra thin small outline package; no leads;
1
2 terminals; body 1.35 x 2.5 x 0.55 mm SOT1167-
1
A1c
0.127
bDD
hEE
h
0.45
0.40
0.35
ee
1k
0.2
Lv
0.1
w
0.05
y
0.05
y1
0 1 2 mm
scale
X
C
y
C
y1
tiebars are indicated on
arbitrary location and size
detail X
A
A1
c
terminal 1
index area
BA
D
E
b
terminal 1
index area
e1
eAC B
v
Cw
L
k
Eh
Dh
1
12
6
7
\ermma‘ 1 Index area \ermmaH 1ndexarea\ ——~‘ (53 6M? (5) E 1' M Uebars ave mmcamd arburavy locahon and 0 1 2 mm 1_1_1_1_1_1_1_1_1_1_1 D1mensuons 593‘s unnm A A1 5 c D 1),. E E, e 2‘ k L v w y h max 055 005 025 34 29 1.45 0A5 030 mm mm 020 0.127 33 2a 1.35 0A0 04 2.5 025 0.1 005 005 0.05 mm 000 015 32 27 1.25 035 02 020 Note 1 Wash: or mam prmmsmns 010 075 mm maximum per 51112 are run mcmded Omlme HE'EVEVWES Emopean versm 1E0 ‘ JEDEC ‘ JEITA PWJEC‘W‘ SOTIISBJ g@ m Fig 11. Package oukllne SOT1168-1 (HUSON16) 17425152515. m AHmmrmahoupmwnun1nlmsnnzumen'1: 511mm 5m mxdawev: Producl data sheel Rev. 2 — 5 May 20“ .meav 2017 mm 15mg
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 14 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
Fig 11. Package outline SOT1168-1 (HUSON16)
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1168-1 - - -
- - -
- - -
sot1168-1_po
10-03-18
10-03-22
Unit(1)
mm
max
nom
min
0.55 0.05
0.00
0.25
0.20
0.15
3.4
3.3
3.2
2.9
2.8
2.7
1.45
1.35
1.25
0.4 2.8
0.30
0.25
0.20
0.05
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
H
USON16: plastic, thermal enhanced ultra thin small outline package; no leads;
1
6 terminals; body 1.35 x 3.3 x 0.55 mm SOT1168-
1
A1c
0.127
bDD
hEE
h
0.45
0.40
0.35
ee
1k
0.2
Lv
0.1
w
0.05
y
0.05
y1
0 1 2 mm
scale
X
C
y
C
y1
tiebars are indicated on
arbitrary location and size
detail X
A
A1
c
terminal 1
index area
BA
D
E
b
terminal 1
index area
e1
eAC B
v
Cw
L
k
Eh
Dh
1
16
8
9
Section 1 “Product Qrofile" alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 15 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
8. Revision history
Table 7. Revision history
Document ID Release date Data sheet status Change notice Supersedes
IP4251_52_53_54-TTL v.2 20110505 Product data sheet - IP4251_52_53_54-TTL v.1
Modifications: Section 1 “Product profile: updated.
Table 2 “Pinning: updated.
Deleted section “Thermal characteristics”.
IP4251_52_53_54-TTL v.1 20110131 Objective data sheet - -
alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 16 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
9. Legal information
9.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
9.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
9.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hngzllwwwmexgeria salesaddresses®nexgeria alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
IP4251_52_53_54-TTL All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 May 2011 17 of 18
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia’s
standard warranty and Nexperia’s product specifications.
9.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
10. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia IP4251/52/53/54-TTL
Integrated 4-, 6- and 8-channel passive filter network
11. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 2
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 3
4 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 4
5 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 5
6 Application information. . . . . . . . . . . . . . . . . . . 7
6.1 Insertion loss . . . . . . . . . . . . . . . . . . . . . . . . . . 7
6.2 Selection. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
6.2.1 SDHC and MMC memory interface . . . . . . . . . 9
6.2.2 LCD interfaces, medium-speed interfaces . . . 11
6.2.3 Keypad, low-speed interfaces. . . . . . . . . . . . . 11
7 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 12
8 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 15
9 Legal information. . . . . . . . . . . . . . . . . . . . . . . 16
9.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 16
9.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
9.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 16
9.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 17
10 Contact information. . . . . . . . . . . . . . . . . . . . . 17
11 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
05 May 2011

Products related to this Datasheet

FILTER RC(PI) 200 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 200 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 200 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/30PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 40 OHM/12PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 40 OHM/12PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 40 OHM/12PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/10PF SMD
Available Quantity: 0
Unit Price: 0
FILTER RC(PI) 100 OHM/10PF SMD
Available Quantity: 0
Unit Price: 0
6-TTL - DATA LINE FILTER
Available Quantity: 0
Unit Price: 0
IP4253CZ16-8 - DATA LINE FILTER
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA IP4254CZ12-6-TTL -
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA IP4253CZ8-4-TTL - D
Available Quantity: 0
Unit Price: 0
NOW NEXPERIA IP4254CZ8-4 - DATA
Available Quantity: 0
Unit Price: 0