112437 Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
«5.50 [.510] —¢I3.00 [.512]— I2.Io [.476] RECOMMENDED MOUNTING HOLE L 1/2i28UNEFi1A REV, DATE ECR No. DESCRIPTION NC 05/22/03 XXXXXX INITIAL RELEASE A 03/15/13 25I5 CORRECT CENTER CONTACT MATERIAL, UPDATE FORMAT ADD ELECTRICAL/MECHANICAL NDTES Is HEX a13.oo[o.512] [4330] kmoo [.435]‘. i150 [.059] .71I.oo [.453] “5-09 [153°] 2'50 ["10] 32.50 [1.280] . 1. IMPEDANCE: 50 OHM 22 FREQUENCY RANGE: 0-4 GHZ 3. DIELECTRIC WITHSTANDINC VOLTAGE: 1500 VRMS. MIN. 4. DURAEHLITY: 500 CYCLES MIN. “mmm_ 5. TEMPERATURE RANGE: Ao'c To +55‘C WWMJY APPROVALS DATE h I c “<32“: a.“o‘5,fi="" “w="" m.zhang="" 08/15/13="" al="" i="" lp="" en0="" on="" flex="" 6="" hex="" nut="" w55="" ””5="" '="" 0:53:22="" i="" 3332="" “mm="" rm="" use-mm="" 5="" lock="" mm="" ms:="" mom="" i="" so="" 7="" we="" i="" 3.3mm="" ‘="" donyacy="" fin="" pwspnor="" bronze="" gold="" i="" mmm="" mm="" bnc="" female="" to="" female="" bulkhead="" adapter="" i="" insuwor="" win="" mum="" z="" “w"z‘ghffio="" w.="" 1="" or="" 1="" 1="" bonv="" ms:="" mom="" i="" 020="" 7="" m="" m="" w="" i="" mum="" ms:="" mom="" i="" 5;:="" ;="" 5;:="" 112437="" mg="" w="" "le="" m,="" ni‘l="" size="" sole="" descr‘pt‘on="" ww“="" ”ms”="" ‘7"="" donotscaledrawinc="" c:/connex/111437.ch="" 112437.ch="" i="" a="" i="" na="">

Products related to this Datasheet

CONN ADAPT JACK-JACK BNC 50 OHM
Available Quantity: 2,235
Unit Price: 6.19