USD

ERC (Military RNC/RNR) Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. www.vi5hay.com/doc?66001 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
ERC (Military RNC/RNR)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 1Document Number: 31025
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Film Resistors, Axial, Military/Established Reliability,
MIL-PRF-55182 Qualified, Precision, Type RNC, Characteristics
J, H, K
FEATURES
Meets requirements of MIL-PRF-55182
Very low noise (-40 dB)
Verified failure rate (contact factory for current level)
100 % stabilization and screening tests. Group A testing,
if desired, to customer requirements
Controlled temperature coefficient
Epoxy coating provides superior moisture protection
•Standard lead on RNC product is solderable and weldable
Traceability of materials and processing
Monthly acceptance testing
• Vishay Dale has complete capability to develop specific
reliability programs designed to customer requirements
Extensive stocking program at distributors and factory on
RNC50, RNC55, RNC60 and RNC65
For MIL-PRF-55182 characteristics E and C product, see
Vishay Angstrohm’s HDN (Military RNR/RNN) datasheet
(www.vishay.com/doc?66001)
Notes
(1) Consult factory for current QPL failure rates.
(2) Continuous working voltage shall be or maximum working voltage, whichever is less.
(3) Hot solder dipped leads.
(4) Tolerance of ± 0.1 % is not applicable to characteristics K.
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
MIL-PRF-55182
STYLE
MIL
SPEC.
SHEET
POWER
RATING
P
70 °C
W
POWER
RATING
P
125 °C
W
TOLERANCE
(4)
± %
MAXIMUM
WORKING
VOLTAGE
(2)
V
RESISTANCE
RANGE
TEMPERATURE
COEFFICIENT
±
ppm
/°C
LIFE
FAILURE
RATE
(1)
ERC50,
ERC50..31
(3)
RNC50, RNR50 07 0.10 0.05 0.1, 0.5, 1 200 10 to 796K 100 (K), 50 (H), 25 (J) M, P,
R, S
ERC55,
ERC55..65
(3)
RNC55, RNR55 01 0.125 0.10 0.1, 0.5, 1 200 10 to 2M 100 (K), 50 (H), 25 (J) M, P,
R, S
ERC55..200,
ERC55..201
(3)
RNC60, RNR60 03 0.25 0.125 0.1, 0.5, 1 250 10 to 2M 100 (K), 50 (H), 25 (J) M, P,
R, S
2.01M to 3.01M 100 (K), 50 (H), 25 (J) M
ERC65,
ERC65..65
(3)
RNC65, RNR65 05 0.50 0.25 0.1, 0.5, 1 300 10 to 3.01M 100 (K), 50 (H), 25 (J) M, P,
R
ERC70
ERC70..4
(3)
RNC70, RNR70 06 0.75 0.50 0.1, 0.5, 1 350 10 to 3.01M 100 (K), 50 (H), 25 (J) M, P,
R
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CONDITION
Voltage Coefficient, max. ppm/V 5/V when measured between 10 % and full rated voltage
Dielectric Strength VAC RNC50, RNC55 and RNC60 = 450; RNC65 and RNC70 = 900
Insulations Resistance  1011 dry; 109 after moisture test
Operating Temperature Range °C -65 to +175
Terminal Strength lb 2 lb pull test on RNC50, RNC55, RNC60 and RNC65; 4.5 lb pull test on RNC70
Solderability
Continuous satisfactory coverage when tested in accordance with MIL-STD-202, method 208
Weight g RNC50 = 0.11; RNC55 = 0.35; RNC60 = 0.35; RNC65 = 0.84; RNC70 = 1.06
P x R
www wshay,com/doc731544 V ”Ff ;a T L 47 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
ERC (Military RNC/RNR)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 2Document Number: 31025
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
For additional information on packaging, refer to the Through Hole Resistor Packaging document (www.vishay.com/doc?31544).
DIMENSIONS in inches (millimeters)
Note
(1) Lead length for product in bulk pack. For product supplied in Tape and Reel, the actual lead length would be based on the body size, tape
spacing and lead trim.
POWER RATING
Power ratings are based on the following two conditions:
1. ± 2.0 % maximum R in 10 000 h load life
2. +175 °C maximum operating temperature
APPLICABLE MIL-SPECIFICATIONS
MIL-PRF-55182:
The ERC series meets the electrical, environmental and
dimensional requirements of MIL-PRF-55182.
MIL-R-10509:
MIL-PRF-55182 supersedes MIL-R-10509 on new designs.
The ERC series meets or exceeds MIL-R-10509
requirements.
DOCUMENTATION:
Qualification and failure rate verification test data is
maintained by Vishay Dale and is available upon request.
Lot traceability and identification data is maintained by
Vishay Dale for five years.
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: RNC55H2152FRR36 (preferred part numbering format)
MIL STYLE CHARACTERISTICS RESISTANCE
VALUE
TOLERANCE
CODE
FAILURE
RATE PACKAGING SPECIAL
RNC = solderable/
weldable
RNR = solderable
only
(see Standard
Electrical
Specifications
table)
J = ± 25 ppm
H = ± 50 ppm
K = ± 100 ppm
3 digit
significant
figure,
followed by
a multiplier
Use “R” for
values < 100
10R0 = 10
2152 = 21.5 k
3014 = 3.01 M
B = ± 0.1 %
D = ± 0.5 %
F = ± 1 %
M = 1.0 %/1000 h
P = 0.1 %/1000 h
R = 0.01 %/1000 h
S = 0.001 %/1000 h
B14 = tin/lead, bulk
BSL = tin/lead, bulk,
single lot date code
R36 = tin/lead,
T/R (full; 50, 55, 60)
R64 = tin/lead,
T/R (full; 65, 70)
RE6 = tin/lead,
T/R (1000 pieces)
RSL = tin/lead, T/R,
single lot date code
Blank = standard
(Dash number)
(Up to 3 digits)
From 1 to 999
as applicable
4 = hot solder
dip (70’s)
31 = hot solder
dip (50’s)
65 = hot solder
dip (55’s, 65’s)
201 = hot solder
dip (60’s)
Historical Part Number Example: RNC55H2152FR R36 (will continue to be accepted)
RNC55 H 2152 F R R36
MIL STYLE CHARACTERISTIC RESISTANCE VALUE TOLERANCE CODE FAILURE RATE PACKAGING
VISHAY DALE
MODEL
MIL-PRF-55182
STYLE AB
C
(MAX.) DE
ERC50 RNC50,
RNR50
0.150 ± 0.020
(3.81 ± 0.51)
0.070 ± 0.010
(1.78 ± 0.25)
0.187
(4.75)
0.016 ± 0.002
(0.41 ± 0.05)
1.25 ± 0.266
(31.75 ± 6.76)
ERC55 RNC55,
RNR55
0.250 + 0.031 - 0.046
(6.35 + 0.79 - 1.17)
0.094 ± 0.012
(2.39 ± 0.30)
0.300
(7.62)
0.025 ± 0.002
(0.64 ± 0.05)
1.50 ± 0.125
(38.1 ± 3.18)
ERC55..200 RNC60,
RNR60
0.280 ± 0.020
(7.11 ± 0.51)
0.097 ± 0.012
(2.46 ± 0.30)
0.350
(8.89)
0.025 ± 0.002
(0.64 ± 0.05)
1.50 ± 0.125
(38.1 ± 3.18)
ERC65 RNC65,
RNR65
0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38)
0.687
(17.45)
0.025 ± 0.002
(0.64 ± 0.05)
1.50 ± 0.125
(38.1 ± 3.18)
ERC70 RNC70,
RNR70
0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38)
0.687
(17.45)
0.032 ± 0.002
(0.81 ± 0.05)
1.50 ± 0.125
(38.1 ± 3.18)
A
D
B
E (1)
C
(Max.)
MATERIAL SPECIFICATIONS
Element Vacuum-deposited nickel-chrome alloy
Core Fire-cleaned high purity ceramic
Encapsulation Specially formulated epoxy compound
Termination
Standard lead material is solder-coated
copper. Solderable and weldable per
MIL-STD-1276, type C
CAGE CODE: 91637
C5 152R36NR 2FRH5
VISHAY. \\ \\ \\ \\ \\ fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
ERC (Military RNC/RNR)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 3Document Number: 31025
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Vishay Dale ERC resistors have an operating temperature range of -65 °C to +175 °C. They must be derated according to the
following curve:
MARKING (per MIL-PRF-55182)
Characteristics: K = 100 ppm, H = 50 ppm, J = 25 ppm
Tolerance: F = 1 %, D = 0.5 %, B = 0.1 %
Value = three significant figures and multiplier
J = JAN (Joint Army - Navy) brand
RNC/RNR50, 55 (4 lines) RNC/RNR60, 65, 70 (5 lines)
D
210H
1003
FSCJ
Manufacturer’s code
3 digit date code and characteristic
Value
Tolerance, failure rate, lead material and JAN
91637
1213J
RNC60J
1211FS
1209A
CAGE code
4 digit date code and JAN
Style and characteristic
Value, tolerance, and failure rate
Production lot code
0 25 50 75 100 150 175 200
125
AMBIENT TEMPERATURE IN °C
DERATING
RATED POWER IN %
0
20
40
60
80
100
120
- 65 - 50 - 25
0
20
40
60
80
100
120
APPLIED POWER IN W
HEAT RISE (°C ABOVE AMBIENT)
0 0.125 0.25 0.375 0.5 0.625 0.75 0.875 1 1.125
THERMAL RESISTANCE
ERC50
ERC55,
ERC55-200
ERC65,
ERC70
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 4.99K OHM 1/8W 1% AXIAL
Available Quantity: 2,000
Unit Price: 0.46949
RES 10K OHM 1/8W .1% AXIAL
Available Quantity: 2,000
Unit Price: 1.1305
RES 7.5K OHM 1/8W 1% AXIAL
Available Quantity: 1,809
Unit Price: 1.24
RES 10K OHM 1/8W 1% AXIAL
Available Quantity: 2,316
Unit Price: 1.24
RES 150K OHM 1/4W 1% AXIAL
Available Quantity: 1,037
Unit Price: 1.54
RES 2K OHM 1/10W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.77938
RES 100 OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 1K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 10K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 2K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 200K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 22.1K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 3.01K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 499 OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 5.62K OHM 1/8W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.46949
RES 1K OHM 1/8W .1% AXIAL
Available Quantity: 1,000
Unit Price: 1.1305
RES 1K OHM 1/4W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.5852
RES 2K OHM 1/4W 1% AXIAL
Available Quantity: 1,000
Unit Price: 0.5852
RES 15K OHM 1/8W 1% AXIAL
Available Quantity: 989
Unit Price: 1.24
RES 10K OHM 1/8W .1% AXIAL
Available Quantity: 2,973
Unit Price: 2.64
RES 1K OHM 1/8W 1% AXIAL
Available Quantity: 1,954
Unit Price: 1.24
RES 10K OHM 1/8W .1% AXIAL
Available Quantity: 872
Unit Price: 2.23
RES 806 OHM 1/8W 1% AXIAL
Available Quantity: 840
Unit Price: 3.09
RES 20K OHM 1/4W 1% AXIAL
Available Quantity: 834
Unit Price: 1.54
RES 2K OHM 1/10W 1% AXIAL
Available Quantity: 1,829
Unit Price: 1.82
RES 10 OHM 1/10W 1% AXIAL
Available Quantity: 821
Unit Price: 3.5
RES 49.9K OHM 1/10W 1% AXIAL
Available Quantity: 800
Unit Price: 1.82
RES 200K OHM 1/10W 1% AXIAL
Available Quantity: 776
Unit Price: 1.82
RES 200K OHM 1/4W 1% AXIAL
Available Quantity: 731
Unit Price: 1.54
RES 4.99K OHM 1/10W 1% AXIAL
Available Quantity: 723
Unit Price: 1.82