150D TANTALEX™ Series, Axial-Lead Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. m— ® 7% ' #- RoHS“ mom ’ ’ ' _ FREE www.vishay.com/doc?99912 Ian(a\um@wshay.com www.v\shay.com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 1Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Hermetically-Sealed, Axial-Lead
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +125 °C
(above 85 °C, voltage derating is required)
Capacitance Tolerance: at 120 Hz, +25 °C
± 20 %, ± 10 % standard. ± 5 % available as special
Dissipation Factor: at 120 Hz, +25 °C
DC Leakage Current (DCL Max.):
at +25 °C: leakage current shall not exceed the values listed
in the Standard Ratings table
at +85 °C: leakage current shall not exceed 10 times the
values listed in the Standard Ratings table
at +125 °C: leakage shall not exceed 15 times the values
listed in the Standard Ratings table
Life Test: capacitors shall withstand rated DC voltage
applied at +85 °C for 2000 h or derated DC voltage applied
at +125 °C for 1000 h
Following the life test:
1. DCL shall not exceed 125 % of the initial requirement
2. Dissipation factor shall meet the initial requirement
3. Change in capacitance shall not exceed ± 5 %
FEATURES
Terminations: tin / lead (SnPb),
100 % tin (RoHS-compliant)
These high performance, hermetically-sealed
TANTALEX capacitors have set the standard for
solid-electrolyte tantalum capacitors for more
than three decades
High capacitance, low DCL, low dissipation factor and
exceptional operating stability
Performance and reliability have been proven in
commercial, industrial and military applications
Available in four case codes and capacitors and are
supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
The military equivalent of the 150D is the M39003/01 (style
CSR13) which is qualified to MIL-PRF-39003/1
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
Available
Available
ORDERING INFORMATION
150D 224 X0 006 A 2 T E3
MODEL CAPACITANCE CAPACITANCE
TOLERANCE
DC VOLTAGE RATING
AT 85 °C
CASE
CODE
STYLE
NUMBER
PACKAGING RoHS-
COMPLIANT
This is expressed
in picofarads. The
first two digits are
the significant
figures. The third
is the number of
zeros to follow.
X0 = ± 20 %
X9 = ± 10 %
X5 = ± 5 % *
* Special order
This is expressed in
volts. To complete the
three-digit block,
zeros precede the
voltage rating.
See
Ratings
and Case
Codes
table
0 = no sleeve
2 = insulated
sleeve
B = bulk
T = tape
and reel
G = ammo
pack
E3 = 100 % tin
termination
(RoHS-compliant)
Blank = SnPb
termination
— VISHAY. V TH tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 2Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) When a shrink-fitted insulation is used, it shall lap over the ends of the capacitor body
DIMENSIONS in inches [millimeters]
CASE CODE D L1J
(MAXIMUM)
LEAD SIZE
WITH INSULATING SLEEVE (1) AWG NO. NOMINAL DIAMETER
A 0.135 ± 0.016 [3.43 ± 0.41] 0.286 ± 0.031 [7.26 ± 0.79] 0.422 [10.720] 24 0.020 [0.51]
B 0.185 ± 0.016 [4.70 ± 0.41] 0.474 ± 0.031 [12.04 ± 0.79] 0.610 [15.490] 24 0.020 [0.51]
R 0.289 ± 0.016 [7.34 ± 0.41] 0.686 ± 0.031 [17.42 ± 0.79] 0.822 [20.880] 22 0.025 [0.64]
S 0.351 ± 0.016 [8.92 ± 0.41] 0.786 ± 0.031 [19.96 ± 0.79] 0.922 [23.420] 22 0.025 [0.64]
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C, SURGE = 5 V
0.22 A 150D224(1)006A(2)(3)(4) 0.5 2
0.27 A 150D274(1)006A(2)(3)(4) 0.5 2
0.33 A 150D334(1)006A(2)(3)(4) 0.5 2
0.39 A 150D394(1)006A(2)(3)(4) 0.5 2
0.47 A 150D474(1)006A(2)(3)(4) 0.5 2
0.56 A 150D564(1)006A(2)(3)(4) 0.5 2
0.68 A 150D684(1)006A(2)(3)(4) 0.5 2
0.82 A 150D824(1)006A(2)(3)(4) 0.5 2
1.0 A 150D105(1)006A(2)(3)(4) 0.5 2
1.2 A 150D125(1)006A(2)(3)(4) 0.5 4
1.5 A 150D155(1)006A(2)(3)(4) 0.5 4
1.8 A 150D185(1)006A(2)(3)(4) 0.5 4
2.2 A 150D225(1)006A(2)(3)(4) 0.5 4
2.7 A 150D275(1)006A(2)(3)(4) 0.5 4
3.3 A 150D335(1)006A(2)(3)(4) 0.5 4
3.9 A 150D395(1)006A(2)(3)(4) 0.5 4
4.7 A 150D475(1)006A(2)(3)(4) 0.5 4
5.6 A 150D565(1)006A(2)(3)(4) 0.5 4
6.8 A 150D685(1)006A(2)(3)(4) 0.5 6
8.2 B 150D825(1)006B(2)(3)(4) 0.5 6
10 B 150D106(1)006B(2)(3)(4) 0.5 6
12 B 150D126(1)006B(2)(3)(4) 0.5 6
15 B 150D156(1)006B(2)(3)(4) 1.0 6
18 B 150D186(1)006B(2)(3)(4) 1.0 6
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
D
dia.
-+
0.125 [3.18] max.
Solid tinned
nickel leads
L1
J
max.
1.500 ± 0.250
[38.10 ± 6.35]
1.500 ± 0.250
[38.10 ± 6.35]
0.047 [1.19] max.
Positive lead
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 3Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C, SURGE = 5 V
22 B 150D226(1)006B(2)(3)(4) 1.0 6
27 B 150D276(1)006B(2)(3)(4) 1.0 6
33 B 150D336(1)006B(2)(3)(4) 1.0 6
39 B 150D396(1)006B(2)(3)(4) 1.0 6
47 B 150D476(1)006B(2)(3)(4) 2.0 6
56 B 150D566(1)006B(2)(3)(4) 2.0 6
68 R 150D686(1)006R(2)(3)(4) 3.0 6
82 R 150D826(1)006R(2)(3)(4) 3.0 6
100 R 150D107(1)006R(2)(3)(4) 3.0 6
120 R 150D127(1)006R(2)(3)(4) 3.0 6
150 R 150D157(1)006R(2)(3)(4) 6.0 6
180 R 150D187(1)006R(2)(3)(4) 6.0 6
220 S 150D227(1)006S(2)(3)(4) 6.0 8
270 S 150D277(1)006S(2)(3)(4) 6.0 8
330 S 150D337(1)006S(2)(3)(4) 10.0 8
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C, SURGE = 9 V
0.22 A 150D224(1)010A(2)(3)(4) 0.5 2
0.27 A 150D274(1)010A(2)(3)(4) 0.5 2
0.33 A 150D334(1)010A(2)(3)(4) 0.5 2
0.39 A 150D394(1)010A(2)(3)(4) 0.5 2
0.47 A 150D474(1)010A(2)(3)(4) 0.5 2
0.56 A 150D564(1)010A(2)(3)(4) 0.5 2
0.68 A 150D684(1)010A(2)(3)(4) 0.5 2
0.82 A 150D824(1)010A(2)(3)(4) 0.5 2
1.0 A 150D105(1)010A(2)(3)(4) 0.5 2
1.2 A 150D125(1)010A(2)(3)(4) 0.5 4
1.5 A 150D155(1)010A(2)(3)(4) 0.5 4
1.8 A 150D185(1)010A(2)(3)(4) 0.5 4
2.2 A 150D225(1)010A(2)(3)(4) 0.5 4
2.7 A 150D275(1)010A(2)(3)(4) 0.5 4
3.3 A 150D335(1)010A(2)(3)(4) 0.5 4
3.9 A 150D395(1)010A(2)(3)(4) 0.5 4
4.7 A 150D475(1)010A(2)(3)(4) 0.5 4
5.6 B 150D565(1)010B(2)(3)(4) 0.5 4
6.8 B 150D685(1)010B(2)(3)(4) 1.0 6
8.2 B 150D825(1)010B(2)(3)(4) 1.0 6
10 B 150D106(1)010B(2)(3)(4) 1.0 6
12 B 150D126(1)010B(2)(3)(4) 1.0 6
15 B 150D156(1)010B(2)(3)(4) 1.0 6
18 B 150D186(1)010B(2)(3)(4) 1.0 6
22 B 150D226(1)010B(2)(3)(4) 2.0 6
27 B 150D276(1)010B(2)(3)(4) 2.0 6
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 4Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C, SURGE = 9 V
33 B 150D336(1)010B(2)(3)(4) 2.0 6
39 B 150D396(1)010B(2)(3)(4) 2.0 6
47 R 150D476(1)010R(2)(3)(4) 3.0 6
56 R 150D566(1)010R(2)(3)(4) 3.0 6
68 R 150D686(1)010R(2)(3)(4) 3.0 6
82 R 150D826(1)010R(2)(3)(4) 3.0 6
100 R 150D107(1)010R(2)(3)(4) 6.0 6
120 R 150D127(1)010R(2)(3)(4) 6.0 6
150 S 150D157(1)010S(2)(3)(4) 10.0 6
180 S 150D187(1)010S(2)(3)(4) 10.0 6
220 S 150D227(1)010S(2)(3)(4) 10.0 8
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C, SURGE = 12 V
0.22 A 150D224(1)015A(2)(3)(4) 0.5 2
0.27 A 150D274(1)015A(2)(3)(4) 0.5 2
0.33 A 150D334(1)015A(2)(3)(4) 0.5 2
0.39 A 150D394(1)015A(2)(3)(4) 0.5 2
0.47 A 150D474(1)015A(2)(3)(4) 0.5 2
0.56 A 150D564(1)015A(2)(3)(4) 0.5 2
0.68 A 150D684(1)015A(2)(3)(4) 0.5 2
0.82 A 150D824(1)015A(2)(3)(4) 0.5 2
1.0 A 150D105(1)015A(2)(3)(4) 0.5 2
1.2 A 150D125(1)015A(2)(3)(4) 0.5 4
1.5 A 150D155(1)015A(2)(3)(4) 0.5 4
1.8 A 150D185(1)015A(2)(3)(4) 0.5 4
2.2 A 150D225(1)015A(2)(3)(4) 0.5 4
2.7 A 150D275(1)015A(2)(3)(4) 0.5 4
3.3 A 150D335(1)015A(2)(3)(4) 0.5 4
3.9 B 150D395(1)015B(2)(3)(4) 0.5 4
4.7 B 150D475(1)015B(2)(3)(4) 1.0 4
5.6 B 150D565(1)015B(2)(3)(4) 1.0 4
6.8 B 150D685(1)015B(2)(3)(4) 1.0 6
8.2 B 150D825(1)015B(2)(3)(4) 1.0 6
10 B 150D106(1)015B(2)(3)(4) 1.0 6
12 B 150D126(1)015B(2)(3)(4) 1.0 6
15 B 150D156(1)015B(2)(3)(4) 2.0 6
18 B 150D186(1)015B(2)(3)(4) 2.0 6
22 B 150D226(1)015B(2)(3)(4) 3.0 6
27 R 150D276(1)015R(2)(3)(4) 3.0 6
33 R 150D336(1)015R(2)(3)(4) 3.0 6
39 R 150D396(1)015R(2)(3)(4) 3.0 6
47 R 150D476(1)015R(2)(3)(4) 6.0 6
56 R 150D566(1)015R(2)(3)(4) 6.0 6
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 5Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C, SURGE = 12 V
68 R 150D686(1)015R(2)(3)(4) 6.0 6
82 S 150D826(1)015S(2)(3)(4) 6.0 6
100 S 150D107(1)015S(2)(3)(4) 6.0 6
120 S 150D127(1)015S(2)(3)(4) 6.0 6
150 S 150D157(1)015S(2)(3)(4) 10.0 6
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C, SURGE = 16 V
0.033 A 150D333(1)020A(2)(3)(4) 0.1 2
0.039 A 150D393(1)020A(2)(3)(4) 0.1 2
0.047 A 150D473(1)020A(2)(3)(4) 0.1 2
0.056 A 150D563(1)020A(2)(3)(4) 0.1 2
0.068 A 150D683(1)020A(2)(3)(4) 0.1 2
0.082 A 150D823(1)020A(2)(3)(4) 0.1 2
0.10 A 150D104(1)020A(2)(3)(4) 0.5 2
0.12 A 150D124(1)020A(2)(3)(4) 0.5 2
0.15 A 150D154(1)020A(2)(3)(4) 0.5 2
0.18 A 150D184(1)020A(2)(3)(4) 0.5 2
0.22 A 150D224(1)020A(2)(3)(4) 0.5 2
0.27 A 150D274(1)020A(2)(3)(4) 0.5 2
0.33 A 150D334(1)020A(2)(3)(4) 0.5 2
0.39 A 150D394(1)020A(2)(3)(4) 0.5 2
0.47 A 150D474(1)020A(2)(3)(4) 0.5 2
0.56 A 150D564(1)020A(2)(3)(4) 0.5 2
0.68 A 150D684(1)020A(2)(3)(4) 0.5 2
0.82 A 150D824(1)020A(2)(3)(4) 0.5 2
1.0 A 150D105(1)020A(2)(3)(4) 0.5 2
1.2 A 150D125(1)020A(2)(3)(4) 0.5 4
1.5 A 150D155(1)020A(2)(3)(4) 0.5 4
1.8 A 150D185(1)020A(2)(3)(4) 0.5 4
2.2 A 150D225(1)020A(2)(3)(4) 0.5 4
2.7 B 150D275(1)020B(2)(3)(4) 0.5 4
3.3 B 150D335(1)020B(2)(3)(4) 0.5 4
3.9 B 150D395(1)020B(2)(3)(4) 1.0 4
4.7 B 150D475(1)020B(2)(3)(4) 1.0 4
5.6 B 150D565(1)020B(2)(3)(4) 1.0 4
6.8 B 150D685(1)020B(2)(3)(4) 1.0 6
8.2 B 150D825(1)020B(2)(3)(4) 1.0 6
10 B 150D106(1)020B(2)(3)(4) 1.0 6
12 B 150D126(1)020B(2)(3)(4) 1.0 6
15 B 150D156(1)020B(2)(3)(4) 2.0 6
18 R 150D186(1)020R(2)(3)(4) 3.0 6
22 R 150D226(1)020R(2)(3)(4) 3.0 6
27 R 150D276(1)020R(2)(3)(4) 3.0 6
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 6Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C, SURGE = 16 V
33 R 150D336(1)020R(2)(3)(4) 3.0 6
39 R 150D396(1)020R(2)(3)(4) 3.0 6
47 R 150D476(1)020R(2)(3)(4) 6.0 6
56 S 150D566(1)020S(2)(3)(4) 6.0 6
68 S 150D686(1)020S(2)(3)(4) 6.0 6
82 S 150D826(1)020S(2)(3)(4) 6.0 6
100 S 150D107(1)020S(2)(3)(4) 10.0 6
25 VDC AT +85 °C, SURGE = 32 V; 17 VDC AT +125 °C, SURGE = 21 V
1.2 A 150D125(1)025A(2)(3)(4) 0.5 4
1.5 A 150D155(1)025A(2)(3)(4) 0.5 4
1.8 A 150D185(1)025A(2)(3)(4) 0.5 4
4.7 B 150D475(1)025B(2)(3)(4) 1.2 4
5.6 B 150D565(1)025B(2)(3)(4) 1.4 4
6.8 B 150D685(1)025B(2)(3)(4) 1.7 4
8.2 B 150D825(1)025B(2)(3)(4) 2.1 4
10 B 150D106(1)025B(2)(3)(4) 2.5 6
15 B 150D156(1)025B(2)(3)(4) 3.8 6
33 R 150D336(1)025R(2)(3)(4) 8.3 6
68 S 150D686(1)025S(2)(3)(4) 17 6
100 S 150D107(1)025S(2)(3)(4) 25 6
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C, SURGE = 28 V
0.033 A 150D333(1)035A(2)(3)(4) 0.1 2
0.039 A 150D393(1)035A(2)(3)(4) 0.1 2
0.047 A 150D473(1)035A(2)(3)(4) 0.1 2
0.056 A 150D563(1)035A(2)(3)(4) 0.1 2
0.068 A 150D683(1)035A(2)(3)(4) 0.1 2
0.082 A 150D823(1)035A(2)(3)(4) 0.1 2
0.10 A 150D104(1)035A(2)(3)(4) 0.5 2
0.12 A 150D124(1)035A(2)(3)(4) 0.5 2
0.15 A 150D154(1)035A(2)(3)(4) 0.5 2
0.18 A 150D184(1)035A(2)(3)(4) 0.5 2
0.22 A 150D224(1)035A(2)(3)(4) 0.5 2
0.27 A 150D274(1)035A(2)(3)(4) 0.5 2
0.33 A 150D334(1)035A(2)(3)(4) 0.5 2
0.39 A 150D394(1)035A(2)(3)(4) 0.5 2
0.47 A 150D474(1)035A(2)(3)(4) 0.5 2
0.56 A 150D564(1)035A(2)(3)(4) 0.5 2
0.68 A 150D684(1)035A(2)(3)(4) 0.5 2
0.82 A 150D824(1)035A(2)(3)(4) 0.5 2
1.0 A 150D105(1)035A(2)(3)(4) 0.5 2
1.2 B 150D125(1)035B(2)(3)(4) 0.5 4
1.5 B 150D155(1)035B(2)(3)(4) 0.5 4
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 7Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C, SURGE = 28 V
1.8 B 150D185(1)035B(2)(3)(4) 0.5 4
2.2 B 150D225(1)035B(2)(3)(4) 1.0 4
2.7 B 150D275(1)035B(2)(3)(4) 1.0 4
3.3 B 150D335(1)035B(2)(3)(4) 1.0 4
3.9 B 150D395(1)035B(2)(3)(4) 1.0 4
4.7 B 150D475(1)035B(2)(3)(4) 1.0 4
5.6 B 150D565(1)035B(2)(3)(4) 1.0 4
6.8 B 150D685(1)035B(2)(3)(4) 2.0 4
8.2 R 150D825(1)035R(2)(3)(4) 3.0 4
10 R 150D106(1)035R(2)(3)(4) 3.0 4
12 R 150D126(1)035R(2)(3)(4) 3.0 4
15 R 150D156(1)035R(2)(3)(4) 3.0 4
18 R 150D186(1)035R(2)(3)(4) 3.0 4
22 R 150D226(1)035R(2)(3)(4) 6.0 4
27 S 150D276(1)035S(2)(3)(4) 6.0 4
33 S 150D336(1)035S(2)(3)(4) 6.0 4
39 S 150D396(1)035S(2)(3)(4) 6.0 4
47 S 150D476(1)035S(2)(3)(4) 10.0 4
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
0.056 A 150D563(1)050A(2)(3)(4) 0.1 2
0.068 A 150D683(1)050A(2)(3)(4) 0.1 2
0.082 A 150D823(1)050A(2)(3)(4) 0.1 2
0.10 A 150D104(1)050A(2)(3)(4) 0.5 2
0.12 A 150D124(1)050A(2)(3)(4) 0.5 2
0.15 A 150D154(1)050A(2)(3)(4) 0.5 2
0.18 A 150D184(1)050A(2)(3)(4) 0.5 2
0.22 A 150D224(1)050A(2)(3)(4) 0.5 2
0.27 A 150D274(1)050A(2)(3)(4) 0.5 2
0.33 A 150D334(1)050A(2)(3)(4) 0.5 2
0.39 A 150D394(1)050A(2)(3)(4) 0.5 2
0.47 A 150D474(1)050A(2)(3)(4) 0.5 2
0.56 A 150D564(1)050A(2)(3)(4) 0.5 2
0.68 A 150D684(1)050A(2)(3)(4) 0.5 2
0.82 A 150D824(1)050A(2)(3)(4) 0.5 2
1.0 A 150D105(1)050A(2)(3)(4) 0.5 2
1.2 B 150D125(1)050B(2)(3)(4) 0.5 4
1.5 B 150D155(1)050B(2)(3)(4) 0.5 4
1.8 B 150D185(1)050B(2)(3)(4) 0.5 4
2.2 B 150D225(1)050B(2)(3)(4) 1.0 4
2.7 B 150D275(1)050B(2)(3)(4) 1.0 4
3.3 B 150D335(1)050B(2)(3)(4) 2.0 4
3.9 B 150D395(1)050B(2)(3)(4) 2.0 4
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 8Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
4.7 B 150D475(1)050B(2)(3)(4) 3.0 4
5.6 R 150D565(1)050R(2)(3)(4) 3.0 4
6.8 R 150D685(1)050R(2)(3)(4) 3.0 4
8.2 R 150D825(1)050R(2)(3)(4) 3.0 4
10 R 150D106(1)050R(2)(3)(4) 3.0 4
12 R 150D126(1)050R(2)(3)(4) 3.0 4
15 R 150D156(1)050R(2)(3)(4) 6.0 4
18 R 150D186(1)050R(2)(3)(4) 6.0 4
22 S 150D226(1)050S(2)(3)(4) 6.0 4
60 VDC AT +85 °C, SURGE = 78 V; 40 VDC AT +125 °C, SURGE = 49 V
0.10 A 150D104(1)060A(2)(3)(4) 0.5 4.0
0.12 A 150D124(1)060A(2)(3)(4) 0.5 4.0
0.15 A 150D154(1)060A(2)(3)(4) 0.5 4.0
0.18 A 150D184(1)060A(2)(3)(4) 0.5 4.0
0.22 A 150D224(1)060A(2)(3)(4) 0.5 4.0
0.27 A 150D274(1)060A(2)(3)(4) 0.5 4.0
0.33 A 150D334(1)060A(2)(3)(4) 0.5 4.0
0.39 A 150D394(1)060A(2)(3)(4) 0.5 4.0
0.47 A 150D474(1)060A(2)(3)(4) 0.5 4.0
0.56 A 150D564(1)060A(2)(3)(4) 0.5 4.0
0.68 A 150D684(1)060A(2)(3)(4) 0.5 4.0
1.0 B 150D105(1)060B(2)(3)(4) 0.5 4.0
2.2 B 150D225(1)060B(2)(3)(4) 1.0 4.0
4.7 R 150D475(1)060R(2)(3)(4) 3.0 6.0
5.6 R 150D565(1)060R(2)(3)(4) 3.0 6.0
6.8 R 150D685(1)060R(2)(3)(4) 4.0 6.0
8.2 R 150D825(1)060R(2)(3)(4) 5.0 6.0
10 R 150D106(1)060R(2)(3)(4) 6.0 6.0
12 S 150D126(1)060S(2)(3)(4) 6.0 6.0
15 S 150D156(1)060S(2)(3)(4) 9.0 6.0
18 S 150D186(1)060S(2)(3)(4) 10.0 6.0
22 S 150D226(1)060S(2)(3)(4) 12.0 6.0
75 VDC AT +85 °C, SURGE = 98 V; 50 VDC AT +125 °C, SURGE = 64 V
0.033 A 150D333(1)075A(2)(3)(4) 0.5 2
0.039 A 150D393(1)075A(2)(3)(4) 0.5 2
0.047 A 150D473(1)075A(2)(3)(4) 0.5 2
0.056 A 150D563(1)075A(2)(3)(4) 0.5 2
0.068 A 150D683(1)075A(2)(3)(4) 0.5 2
0.082 A 150D823(1)075A(2)(3)(4) 0.5 2
0.10 A 150D104(1)075A(2)(3)(4) 0.5 2
0.12 A 150D124(1)075A(2)(3)(4) 0.5 2
0.15 A 150D154(1)075A(2)(3)(4) 0.5 2
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 9Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
75 VDC AT +85 °C, SURGE = 98 V; 50 VDC AT +125 °C, SURGE = 64 V
0.18 A 150D184(1)075A(2)(3)(4) 0.5 2
0.22 A 150D224(1)075A(2)(3)(4) 0.5 2
0.27 A 150D274(1)075A(2)(3)(4) 0.5 2
0.33 A 150D334(1)075A(2)(3)(4) 0.5 2
0.39 A 150D394(1)075A(2)(3)(4) 0.5 2
0.47 A 150D474(1)075A(2)(3)(4) 0.5 2
0.56 A 150D564(1)075A(2)(3)(4) 0.5 2
0.68 A 150D684(1)075A(2)(3)(4) 0.5 2
0.82 B 150D824(1)075B(2)(3)(4) 0.5 2
1.0 B 150D105(1)075B(2)(3)(4) 0.5 2
1.2 B 150D125(1)075B(2)(3)(4) 0.5 4
1.5 B 150D155(1)075B(2)(3)(4) 1.0 4
1.8 B 150D185(1)075B(2)(3)(4) 1.0 4
2.2 B 150D225(1)075B(2)(3)(4) 1.0 4
2.7 B 150D275(1)075B(2)(3)(4) 1.0 4
3.3 B 150D335(1)075B(2)(3)(4) 2.0 4
3.9 B 150D395(1)075B(2)(3)(4) 2.0 4
4.7 R 150D475(1)075R(2)(3)(4) 4.0 4
5.6 R 150D565(1)075R(2)(3)(4) 4.0 4
6.8 R 150D685(1)075R(2)(3)(4) 6.0 4
8.2 R 150D825(1)075R(2)(3)(4) 6.0 4
10 R 150D106(1)075R(2)(3)(4) 8.0 4
12 S 150D126(1)075S(2)(3)(4) 10.0 4
15 S 150D156(1)075S(2)(3)(4) 12.0 4
100 VDC AT +85 °C, SURGE = 130 V; 67 VDC AT +125 °C, SURGE = 86 V
0.033 A 150D333(1)100A(2)(3)(4) 0.5 2
0.039 A 150D393(1)100A(2)(3)(4) 0.5 2
0.047 A 150D473(1)100A(2)(3)(4) 0.5 2
0.056 A 150D563(1)100A(2)(3)(4) 0.5 2
0.068 A 150D683(1)100A(2)(3)(4) 0.5 2
0.082 A 150D823(1)100A(2)(3)(4) 0.5 2
0.10 A 150D104(1)100A(2)(3)(4) 0.5 2
0.12 A 150D124(1)100A(2)(3)(4) 0.5 2
0.15 A 150D154(1)100A(2)(3)(4) 0.5 2
0.18 A 150D184(1)100A(2)(3)(4) 0.5 2
0.22 A 150D224(1)100A(2)(3)(4) 0.5 2
0.27 A 150D274(1)100A(2)(3)(4) 0.5 2
0.33 A 150D334(1)100A(2)(3)(4) 0.5 2
0.39 A 150D394(1)100A(2)(3)(4) 0.5 2
0.47 A 150D474(1)100A(2)(3)(4) 0.5 2
0.56 A 150D564(1)100A(2)(3)(4) 0.5 2
0.68 B 150D684(1)100B(2)(3)(4) 0.5 2
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 10 Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
100 VDC AT +85 °C, SURGE = 130 V; 67 VDC AT +125 °C, SURGE = 86 V
0.82 B 150D824(1)100B(2)(3)(4) 0.5 2
1.0 B 150D105(1)100B(2)(3)(4) 0.5 2
1.2 B 150D125(1)100B(2)(3)(4) 0.5 3
1.5 B 150D155(1)100B(2)(3)(4) 0.6 3
1.8 B 150D185(1)100B(2)(3)(4) 0.6 3
2.2 B 150D225(1)100B(2)(3)(4) 0.6 3
2.7 B 150D275(1)100B(2)(3)(4) 0.6 3
3.3 R 150D335(1)100R(2)(3)(4) 2.5 3
3.9 R 150D395(1)100R(2)(3)(4) 3.0 3
4.7 R 150D475(1)100R(2)(3)(4) 4.0 3
5.6 R 150D565(1)100R(2)(3)(4) 4.0 3
6.8 R 150D685(1)100R(2)(3)(4) 6.0 3
8.2 S 150D825(1)100S(2)(3)(4) 6.0 3
10 S 150D106(1)100S(2)(3)(4) 6.0 3
125 VDC AT +85 °C, SURGE = 140 V; 82 VDC AT +125 °C, SURGE = 94 V
0.027 A 150D273(1)125A(2)(3)(4) 1.0 2
0.033 A 150D333(1)125A(2)(3)(4) 1.0 2
0.039 A 150D393(1)125A(2)(3)(4) 1.0 2
0.047 A 150D473(1)125A(2)(3)(4) 1.0 2
0.056 A 150D563(1)125A(2)(3)(4) 1.0 2
0.068 A 150D683(1)125A(2)(3)(4) 1.0 2
0.082 A 150D823(1)125A(2)(3)(4) 1.0 2
0.10 A 150D104(1)125A(2)(3)(4) 1.0 2
0.12 A 150D124(1)125A(2)(3)(4) 1.0 2
0.15 A 150D154(1)125A(2)(3)(4) 1.0 2
0.18 A 150D184(1)125A(2)(3)(4) 1.0 2
0.22 A 150D224(1)125A(2)(3)(4) 1.0 2
0.27 A 150D274(1)125A(2)(3)(4) 1.0 2
0.33 A 150D334(1)125A(2)(3)(4) 1.0 2
0.39 A 150D394(1)125A(2)(3)(4) 1.5 2
0.47 A 150D474(1)125A(2)(3)(4) 1.5 2
0.56 B 150D564(1)125B(2)(3)(4) 1.6 2
0.68 B 150D684(1)125B(2)(3)(4) 1.8 2
0.82 B 150D824(1)125B(2)(3)(4) 2.0 2
1.0 B 150D105(1)125B(2)(3)(4) 2.0 2
1.2 B 150D125(1)125B(2)(3)(4) 2.0 3
1.5 B 150D155(1)125B(2)(3)(4) 2.0 3
1.8 B 150D185(1)125B(2)(3)(4) 2.0 3
2.2 B 150D225(1)125B(2)(3)(4) 2.0 3
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz
(%)
Note
Part number definitions:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % “X5” (special order)
(2) Style number: 0 = no sleeve, 2 = insulated sleeve
(3) Packaging options: B = bulk, T = tape and reel, G = ammo pack
(4) Termination: E3 = 100 % tin, blank = SnPb
tanta‘um@wshay,com www.v\shay,com/doc?91000
150D
www.vishay.com Vishay Sprague
Revision: 16-Nov-17 11 Document Number: 40015
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD REEL PACKAGING INFORMATION
1. Component Leads
a. Component leads shall not be bent beyond 0.047"
[1.19 mm] maximum from their nominal position when
measured from the leading edge of the component lead
at the inside tape edge and at the lead egress from the
component.
b. The “C” dimension shall be governed by the overall
length of the reel packaged component. The distance
between flanges shall be 0.125" to 0.250" [3.18 mm to
6.35 mm] greater than the overall component length.
2. Orientation
All polarized components must be oriented to one
direction. The cathode lead tape shall be a color and the
anode lead tape shall be white.
3. Reeling
a. Components on any reel shall not represent more than
two date codes when date code identification is required.
b. Component leads shall be positioned between pairs of
0.250" [6.35 mm] tape.
c. The disposable reels have hubs and corrugated
fibreboard flanges and core or equivalent.
d. A minimum of 12.0" [304.8 mm] leader of tape shall be
provided before the first and after the last component on
the reel.
e. 50 lb or 60 lb. Kraft paper must be wound between layer
of components as far as necessary for component
protection. Width of paper to be 0.062" to 0.250"
[1.57 mm to 6.35 mm] less than the “C” dimension
of the reel. Solid-electrolyte TANTALEX capacitors
hermetically-sealed, axial-lead.
f. A row of components must be centered between tapes
± 0.047" [1.19 mm]. In addition, individual components
may deviate from center of component row ± 0.031"
[0.79 mm].
g. Staples shall not be used for splicing. Not more than
4 layers of tape shall be used in any splice area and no
tape shall be offset from another by more than 0.031"
[0.79 mm] non-cumulative. Tape splices shall overlap at
least 6.0" [152.4 mm] for butt joints and at least 3.0"
[76.2 mm] for lap joints and shall not be weaker than
unspliced tape. Universal splicing clips may also be used.
h. Quantity per reel shall be controlled so that tape
components and cover shall not extend beyond the
smallest dimension of the flange (either across flats or
diameter). Once the quantity per reel for each part
number has been established, future orders for that part
number shall be packaged in that quantity. When order or
release quantity is less than the established quantity, a
standard commercial pack is to be used.
i. A maximum of 0.25 % of the components per reel
quantity may be missing without consecutive missing
components.
j. Adequate protection must be provided to prevent
physical damage to both reel and components during
shipment and storage.
4. Marking
Minimum reel and carton marking shall consist of the
following: customer part number, purchase order no.,
quantity, package date, manufacturer’s name, electrical
value, date code, Vishay Sprague part number and
country of origin.
TAPE AND REEL PACKAGING in inches [millimeters]
STANDARD PACKAGING QUANTITY AND DIMENSIONS in inches [millimeters]
CASE
CODE
COMPONENT SPACING
A
TAPE AND REEL AMMO PACK
TAPE SPACING
BUNITS PER REEL TAPE SPACING
BUNITS PER BOX
A0.200 ± 0.015
[5.08 ± 0.38]
2.500 ± 0.062
[63.5 ± 1.57] 1000 2.063 ± 0.073
[53 ± 2] 500
B0.200 ± 0.015
[5.08 ± 0.38]
2.500 ± 0.062
[63.5 ± 1.57] 1000 2.063 ± 0.073
[53 ± 2] 500
R0.400 ± 0.015
[10.16 ± 0.38]
2.875 ± 0.062
[73.03 ± 1.57] 500 2.063 ± 0.073
[53 ± 2] 250
S0.400 ± 0.015
[10.16 ± 0.38]
2.875 ± 0.062
[73.03 ± 1.57] 500 2.063 ± 0.073
[53 ± 2] 250
1.126 to 3.07
[28.6 to 78.0]
I. D. reel hub
13.0 [330.2]
Meets EIA standard RS-296
Standard reel
Thru hole
Label (4. a)
1.374 to 3.626
[34.9 to 92.1]
Section “A” - “A”
A
B
Both sides (3. f)
Component
Tape
spacing
spacing
0.031 [0.79] max.
Off center (1. a)
0.125 [3.18] max.
0.250 [6.35] (3. b)
0.031 [0.79] (3. f)
0.750 [19.05]
0.625 ± 0.0062 dia.
[15.88 ± 1.575]
“A”
“A”
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 3.3UF 10% 50V AXIAL
Available Quantity: 0
Unit Price: 3.3619
CAP TANT 3.3UF 10% 60V AXIAL
Available Quantity: 0
Unit Price: 7.2704
CAP TANT 3.3UF 10% 60V AXIAL
Available Quantity: 0
Unit Price: 7.13547
CAP TANT 3.3UF 10% 60V AXIAL
Available Quantity: 0
Unit Price: 4.84691
CAP TANT 3.3UF 10% 60V AXIAL
Available Quantity: 0
Unit Price: 5.19873
CAP TANT 3.3UF 10% 75V AXIAL
Available Quantity: 0
Unit Price: 7.2704
CAP TANT 3.3UF 10% 75V AXIAL
Available Quantity: 0
Unit Price: 7.13547
CAP TANT 3.3UF 10% 75V AXIAL
Available Quantity: 0
Unit Price: 5.60648
CAP TANT 3.3UF 10% 75V AXIAL
Available Quantity: 0
Unit Price: 4.84691
CAP TANT 3.3UF 10% 75V AXIAL
Available Quantity: 0
Unit Price: 5.19873
CAP TANT 3.3UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 21.8564
CAP TANT 3.3UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 24.0648
CAP TANT 3.3UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 18.16808
CAP TANT 3.3UF 10% 100V AXIAL
Available Quantity: 0
Unit Price: 20.00386
CAP TANT 33UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 3.88867
CAP TANT 33UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 4.8572
CAP TANT 33UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 2.4417
CAP TANT 33UF 20% 6V AXIAL
Available Quantity: 0
Unit Price: 3.23815
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 3.88867
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 4.8572
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 2.62258
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 3.48724
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 2.4417
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 2.35127
CAP TANT 33UF 20% 10V AXIAL
Available Quantity: 0
Unit Price: 3.23815
CAP TANT 33UF 20% 15V AXIAL
Available Quantity: 0
Unit Price: 8.0516
CAP TANT 33UF 20% 15V AXIAL
Available Quantity: 0
Unit Price: 8.3016
CAP TANT 33UF 20% 15V AXIAL
Available Quantity: 0
Unit Price: 6.32636
CAP TANT 33UF 20% 15V AXIAL
Available Quantity: 0
Unit Price: 6.52272
CAP TANT 33UF 20% 20V AXIAL
Available Quantity: 0
Unit Price: 8.0516