PTL110S Datasheet by Banner Engineering Corporation

View All Related Products | Download PDF Datasheet
BANNER more sensors, more solutions 205m
Datasheet
Networked Pick-to-Light Devices
This datasheet contains limited information on the PTL110S Pick-to-Light device. For complete information on configuration, performance,
troubleshooting, dimensions, and accessories, please refer to the Pick-to-Light System Instruction Manual. Go to
www.bannerengineering.com
and
search
206185
to view the Instruction Manual or
209995
to view the Device Register Map. Use of this document assumes familiarity with pertinent
industry standards and practices.
Customizable pick-to-light logic with up to 14 colors in one device
Translucent face appears gray when off to avoid false indication
M12/Euro-style connector models for plug and play indication
Wide 180° field of view
3-digit, 7-segment LED display
Photoelectric and touch sensing options
RS-485 Modbus communication featuring PICK-IQ® technology for faster response
speed
Models
Family
PTL
T = Touch Sensor with Indicator
T
FF100 = 100 mm fixed field
FF100
D3 = 3-digit LED display
Blank = No display
D3
DisplaySensor
FF200 = 200 mm fixed field
Blank = No sensor input
L = Indicator only
QP150 = Dual 150 mm PVC cable with
4-pin M12/Euro-style quick disconnects
QP150
Connection*
Touch
* Models not connected in a series with a
quick disconnect require a mating cordset
Housing
S = PICK-IQ® Serial
Communication
Control
110 S
QPS150 = Dual 150 mm PVC shielded cable with
5-pin M12/Euro-style quick disconnects
PTL110S Wiring
Wiring for the QP Models
4-pin M12/Euro-style Male 4-pin M12/Euro-style Female Pin Wire Color Connection
1
4
3
2
2
3
4
1
1 brown 10 V dc to 30 V dc
3 blue dc common
4 black RS-485 (-)
2 white RS-485 (+)
Wiring for the QPS Models
5-pin M12/Euro-style Male 5-pin M12/Euro-style Female Pin Wire Color Connection
1
4
5
3
2
2
3
4
1
5
1 brown 10 V dc to 30 V dc
3 blue dc common
4 black RS-485 (-)
2 white RS-485 (+)
5 gray Shield
FCC Part 15 and CAN ICES-3 (B)/NMB-3(B)
This device complies with part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). Operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may cause undesired operation.
This equipment has been tested and found to comply with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). These limits are designed to provide
reasonable protection against harmful interference in a residential installation. This equipment generates, uses and can radiate radio frequency energy and, if not installed and used in accordance with the
instructions, may cause harmful interference to radio communications. However, there is no guarantee that interference will not occur in a particular installation. If this equipment does cause harmful interference
to radio or television reception, which can be determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the manufacturer.
PTL110S Pick-to-Light
Original Document
206183 Rev. C
29 April 2019
206183
C E c®u=usm BANNER more 34211505,“er solutions
Specifications
Supply and Voltage Current
10 V dc to 30 V dc, UL Listed class 2 power supply
1.65 Watts max. power draw
Maximum Current
155 mA at 10 V dc
60 mA at 24 V dc
55 mA at 30 V dc
Current measurements assume indicator is on at high intensity, display is on, and
sensor module is active. Typical device current will be dependent on its configuration.
See the Instruction Manual for more information.
Construction
Housing: ABS
Indicator: Polycarbonate
Lens: Acrylic
Connections
Integral PVC cable with quick disconnect, length varies depending on model
Environmental Rating
IEC IP54
Certifications
Operating Conditions
–40 °C to +50 °C (–40 °F to +122 °F)
90% at +50 °C maximum relative humidity (non-condensing)
Required Overcurrent Protection
WARNING: Electrical connections must be made by
qualified personnel in accordance with local and
national electrical codes and regulations.
Overcurrent protection is required to be provided by end product application per the
supplied table.
Overcurrent protection may be provided with external fusing or via Current Limiting,
Class 2 Power Supply.
Supply wiring leads < 24 AWG shall not be spliced.
For additional product support, go to
www.bannerengineering.com
.
Supply Wiring (AWG) Required Overcurrent Protection (Amps)
20 5.0
22 3.0
24 2.0
26 1.0
28 0.8
30 0.5
Dimensions
30.1
[1.19]
3.0
[0.12]
ø28
[1.10]
Pipe Diameter
M5 x 0.8
6mm Screw Length Maximum
3 N•m Max Torque
50.0
[1.97]
9.0
[0.35]
2.5
[0.10]
110.0
[4.33]
69.7
[2.74]
5.3
[0.21]
35 mm
[1.38”]
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or replace, free of charge,
any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover damage or liability for misuse, abuse, or the
improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY OTHER
PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT DEFECT OR
FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously manufactured by Banner
Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the product is identified as not intended for such
purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the product warranties. All specifications published in this
document are subject to change; Banner reserves the right to modify product specifications or update documentation at any time. Specifications and product information in English supersede that which is
provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com
.
For patent information, see
www.bannerengineering.com/patents
.
PTL110S Pick-to-Light
© Banner Engineering Corp. All rights reserved