USD

Miniature Low Pressure Sensors Datasheet by Amphenol All Sensors Corporation

View All Related Products | Download PDF Datasheet
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensorsall sensors
all sensorsall sensors
all sensors
All Sensors DS-0108 Rev A
+Vsupply
3
+ Voutput
2
-Vsupply
1
-Voutput
4
The Millivolt Output pressure sensors is based upon a proprietary technology to reduce all output offset or common mode errors. This
model provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature,
stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional
compensation methods. In addition the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very
linear output to measured pressure.
These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series is
intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like.
The output of the device is ratiometric to the supply voltage and operation from any D.C. supply voltage up to +16 V is acceptable.
Low Pressure (1” H2O to 30 “ H2O) Sensors
• 0 to 1” H2O to 0 to 30” H2O Pressure Ranges
• Matched pressure port volumes
• Temperature Compensated
• Calibrated Zero and Span
• Medical Instrumentation
• Environmental Controls
• HVAC
General Description
Applications
Features
Miniature Low Pressure Sensors
Equivalent Circuit
Input Resittance
Output Resistance
4.5 k ohm
1.5 k ohm
Miniature Low Pressure Sensors
Minimum
8.0
Parameter, note 1
Operating Range, differential pressure
Output Span, @ 1 “H2O, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-50°C), @ 1 “H2O, note 2
Nominal
1.0
10
0.05
Maximum
12.0
±500
±250
±100
±50
±200
0.25
±300
Units
“H2O
mV
mV
uV
uV
uV
uV
%fs
uV
One Port
Part Number
2 INCH-G-MV-MINI
5 INCH-G-MV-MINI
10 INCH-G-MV-MINI
20 INCH-G-MV-MINI
30 INCH-G-MV-MINI
Operating Pressure
0 - 1 “H2O
0 - 2 “H2O
0 - 5 “H2O
0 - 10 “H2O
0 - 20 “H2O
0 - 30 “H2O
Two Ports Same Side
Part Number
2 INCH-D1-MV-MINI
5 INCH-D1-MV-MINI
10 INCH-D1-MV-MINI
20 INCH-D1-MV-MINI
30 INCH-D1-MV-MINI
Two Ports Opposite Side
Part Number
1 INCH-D2-MV-MINI
2 INCH-D2-MV-MINI
5 INCH-D2-MV-MINI
10 INCH-D2-MV-MINI
20 INCH-D2-MV-MINI
30 INCH-D2-MV-MINI
Standard Pressure Ranges
Supply Voltage, Vs
Common-mode pressure
Lead Temperature
(soldering 2-4 sec.)
16 Vdc
10 psig
250°C
Pressure Sensor Characteristics Maximum Ratings
Temperature Ranges
Compensated
Operating
Storage
Humidity Limits
0 to 50(70)° C
-25 to 85° C
-40 to 125° C
0 to 95% RH
(non condensing)
Environmental Specifications
Single in Line Packages-SIP
One Port
Part Number
2 INCH-GDIP-MV-MINI
5 INCH-GDIP-MV-MINI
10 INCH-GDIP-MV-MINI
20 INCH-GDIP-MV-MINI
30 INCH-GDIP-MV-MINI
Operating Pressure
0 - 2 “H2O
0 - 5 “H2O
0 - 10 “H2O
0 - 20 “H2O
0 - 30 “H2O
Two Ports Same Side
Part Number
2 INCH-D1DIP-MV-MINI
5 INCH-D1DIP-MV-MINI
10 INCH-D1DIP-MV-MINI
20 INCH-D1DIP-MV-MINI
30 INCH-D1DIP-MV-MINI
Two Ports Opposite Side
Part Number
2 INCH-D2DIP-MV-MINI
5 INCH-D2DIP-MV-MINI
10 INCH-D2DIP-MV-MINI
20 INCH-D2DIP-MV-MINI
30 INCH-D2DIP-MV-MINI
Dual in Line Packages
Performance Characteristics for 1 INCH-D2-MV-MINI
A
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensorsall sensors
all sensorsall sensors
all sensors
All Sensors DS-0108 Rev A
Minimum
9.0
18.0
Parameter, note 1
Operating Range, differential pressure
Output Span, @ 2 “H2O, note 5
Operating Range, differential pressure
Output Span, @ 4 “H2O, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-50°C), @ 2 “H2O, note 2
Nominal
2.0
10.0
4.0
20.0
0.05
Maximum
11.0
22.0
±500
±250
±100
±50
±200
0.25
±200
Units
“H2O
mV
mV
mV
uV
uV
uV
uV
uV
%fs
uV
Performance Characteristics for 2 INCH-Dx-MV-MINI
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-50°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-50°C), note 2
Nominal
5.0
20.0
0.05
Maximum
21.0
±500
±150
±50
±10
±100
0.25
±200
Units
“H2O
mV
uV
uV
uV
uV
uV
%fs
uV
Minimum
19.0
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Nominal
10.0
20.0
0.05
Maximum
21.0
±500
±150
±50
±5
±100
0.25
±200
Units
“H2O
mV
uV
uV
uV
uV
uV
%fs
uV
Minimum
19.0
Performance Characteristics for 5 INCH-Dx-MV-MINI
Performance Characteristics for 10 INCH-Dx-MV-MINI
Miniature Low Pressure Sensors
Specification Notes
NOTE 1: ALL PARAMETERS ARE MEASURED AT 12.0 VOLT EXCITATION, FOR THE NOMINAL FULL SCALE PRESSURE AND ROOM TEMPERATURE UNLESS
OTHERWISE SPECIFIED. PRESSURE MEASUREMENTS ARE WITH POSITIVE PRESSURE APPLIED TO THE B-PORT CONFIGURATION.
NOTE 2: SHIFT IS RELATIVE TO 25°C.
NOTE 3: SHIFT IS WITHIN THE FIRST HOUR OF EXCITATION APPLIED TO THE DEVICE.
NOTE 4: MEASURED AT ONE-HALF FULL SCALE RATED PRESSURE USING BEST STRAIGHT LINE CURVE FIT.
NOTE 5: THE VOLTAGE ADDED TO THE OFFSET VOLTAGE AT FULL SCALE PRESSURE.
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Nominal
30.0
20.0
0.05
Maximum
21.0
±500
±150
±50
±5
±100
0.25
±200
Units
“H2O
mV
uV
uV
uV
uV
uV
%fs
uV
Minimum
19.0
Performance Characteristics for 30 INCH-Dx-MV-MINI
Parameter, note 1
Operating Range, differential pressure
Output Span, note 5
Offset Voltage @ zero differential pressure
Offset Temperature Shift (0°C-70°C), note 2
Offset Warm-up Shift, note 3
Offset Position Sensitivity (1g)
Offset Long Term Drift (one year)
Linearity, hysteresis error, note 4
Span Shift (0°C-70°C), note 2
Nominal
5.0
20.0
0.05
Maximum
21.0
±500
±150
±50
±5
±100
0.25
±200
Units
“H2O
mV
uV
uV
uV
uV
uV
%fs
uV
Minimum
19.0
Performance Characteristics for 20 INCH-Dx-MV-MINI
a 16035 Vineyard Blvd. Morgan Hill, CA 95037 p 408 225 4314 f 408 225 2079 e www.allsensors.com all sensorsall sensors
all sensorsall sensors
all sensors
All Sensors DS-0108 Rev A
Physical Dimensions
Two Pressure Port Same Side
0.10
Typical
(2.54)
Pin 1 2 3
4
0.62
(15.7)
0.50
(12.7)
0.280
(7.1)
0.080 O.D.
(2.00)
56
Dual in Line (SDXL)**
Dual in Line (DIP)
Two Pressure Port Two Sides
**SDXL ORDERING INFORMATION
One Port
Part Number
2 INCH-GDIP-MV-SDXL
5 INCH-GDIP-MV-SDXL
10 INCH-GDIP-MV-SDXL
20 INCH-GDIP-MV-SDXL
30 INCH-GDIP-MV-SDXL
Operating Pressure
0 - 2 “H2O
0 - 5 “H2O
0 - 10 “H2O
0 - 20 “H2O
0 - 30 “H2O
Two Ports Same Side
Part Number
2 INCH-D1DIP-MV-SDXL
5 INCH-D1DIP-MV-SDXL
10 INCH-D1DIP-MV-SDXL
20 INCH-D1DIP-MV-SDXL
30 INCH-D1DIP-MV-SDXL
Two Ports Opposite Side
Part Number
2 INCH-D2DIP-MV-SDXL
5 INCH-D2DIP-MV-SDXL
10 INCH-D2DIP-MV-SDXL
20 INCH-D2DIP-MV-SDXL
30 INCH-D2DIP-MV-SDXL
pin 1: +Vout
pin 2: gnd
pin 3: -Vout
pin 5: Vsupply

Products related to this Datasheet

SENSOR PRESS DIFF 20" H2O 4SIP
Available Quantity: 5
Unit Price: 67.73
SENSOR PRESS DIFF 10" H2O 4SIP
Available Quantity: 4
Unit Price: 67.73
SENSOR PRESS DIFF 20" H2O 4SIP
Available Quantity: 2
Unit Price: 67.73
SENSOR PRESS GAUGE 5" H2O 4SIP
Available Quantity: 0
Unit Price: 67.64
SENSOR PRESSURE DIFF 5" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESSURE DIFF 5" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS GAUGE 10" H2O 4SIP
Available Quantity: 0
Unit Price: 67.64
SENSOR PRESS DIFF 10" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS GAUGE 20" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS GAUGE 30" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS DIFF 30" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS DIFF 30" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESS GAUGE 2" H2O 4SIP
Available Quantity: 0
Unit Price: 67.64
SENSOR PRESSURE DIFF 2" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73
SENSOR PRESSURE DIFF 2" H2O 4SIP
Available Quantity: 0
Unit Price: 67.73