GG/HG Series Flyer Datasheet by TE Connectivity Corcom Filters

View All Related Products | Download PDF Datasheet
3Tyco Electronics Our commnmenWow advamage
Introducing
Corcom GG/HG Series
10 Amp & Wire Leaded Options
1?
Corcom GG/HG Series
10 Amp & Wire Leaded
Options
KEY FEATURES
Filtered Medical and General •
Purpose Power Entry Modules
Compact Size•
1-10A Current Rating•
Single/Dual Fuse•
Rated to 250 VAC•
UL Recognized, CSA •
Certified and VDE Approved
RoHS Compliant•
Description
Tyco Electronics has extended the Corcom GG/HG power entry modules series to
include a 10 amp current rating for all versions within the series and a 5” wire lead
option for the HG series.
The GG series of power entry modules combine the functions of a general purpose
RFI filter with an IEC power cord connector and single or dual metric fusing.
The HG series is the medical version of the GG series with reduced line-to-ground
capacitance to meet patient care equipment requirements.
AppLicAtions
Communication Equipment Instrumentation and Medical Equipment
Computer & Consumer Electronics Portable Electronic Devices
Light Industrial Vending and Exercise Equipment
eLectricAL
Maximum leakage current, each line-to-ground
GG Model : @ 120 VAC 60 Hz : .25mA & @250 VAC 50 Hz : .42mA
HG Models : @ 120 VAC 60 Hz : 2µA & @250 VAC 50 Hz : 5µA
Hipot rating (one minute)
Line to ground : 1550 VAC
Line to line : 1450 VDC
Rated currents : 1, 3, 6 & 10 Amps
Rated Voltage (max) : 250 VAC
Operating Frequency : 50/60 HZ
Fuse (not included) : -1 model, one 5 x 20 mm fuse, -2 model, two 5 x 20 mm fuses
stAnDArD AnD specs
UL Listed, CSA Certified, VDE Approved
Tyco Electronics I Corcom GG/HG Series
10 Amp & Wire Leaded
Options
LINE
Note 1
Note 2
LOAD
Note 1 : Depects single fuse for -1 models
Note 2 : For HG delete line-to-ground capacitors
talk H % L:
Part
Number
A
(max)
B
(max)
C
(max)
D
± .015
E
(max)
GG1
HG1 2.15 1.13 1.29 1.42 1.76
GG8
HG8 2.02 1.13 1.29 1.42 1.76
EGS
EHGS 2.13 1.13 1.28 1.46 1.42
*Dimensions are in inches.
**Dimensions are shown for reference purposes only. Specifications are subject to change.
A
D
E
C
B
Blue
Green/Yellow
Brown
D
E
A
B
C
.6
15.2
B
C
A
D
E
GG1/HG1
eGs/eHGs
GG8/HG8
Corcom GG/HG Series
10 Amp & Wire Leaded Options
MiniMUM insertion Loss
proDUct DiMensions
Corcom GG/HG Series 10 Amp & Wire Leaded Options I Tyco Electronics
Line-to-ground in 50 ohm Circuit
Filter .01 .05 .1 .15 .5 1 5 10 30
10A GG - 1 2 4 6 8 26 33 28
10A HG 1 1 1 3 5 6 8 9 10
10A HGS - 1 2 4 5 6 7 7 7
Line-to-line in 50 ohm Circuit
Filter .01 .05 .1 .15 .5 1 5 10 30
10A GG - 2 4 7 17 23 22 43 38
10A HG 3 3 3 8 16 22 37 43 28
10A HGS 1 2 3 6 16 22 37 45 43
: Tyco Electronics Our Commi‘mentXeur advamage
FOR MORE INFORMATION
Technical Support
Internet: www.tycoelectronics.com/help
www.corcom.com
E-mail: newproducts@tycoelectronics.com
USA: +1 (800) 522-6752
Canada: +1 (905) 470-4425
Mexico & Central America: + 52(0) 55-1106-0814
South America: +55 (0) 11-2103-6000
Germany: +49 (0) 6251-133-1999
UK: + 44 (0) 8706-080208
France: +33 (0) 1-3420-8686
Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
Tyco Electronics Corporation
Harrisburg, PA
tycoelectronics.com
©2009 Tyco Electronics Corporation
4-1773454-7 2/2009
CORCOM, TE logo and Tyco Electronics are trademarks.
While Tyco Electronics has made every reasonable effort to ensure the accuracy of the information in this catalog, Tyco Electronics does
not guarantee that it is error-free, nor does Tyco Electronics make any other representation, warranty or guarantee that the information is
accurate, correct, reliable or current. Tyco Electronics reserves the right to make any adjustments to the information contained herein at any
time without notice. Tyco Electronics expressly disclaims all implied warranties regarding the information contained herein, including, but
not limited to, any implied warranties of merchantability or fitness for a particular purpose. The dimensions in this catalog are for reference
purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult Tyco Electronics for
the latest dimensions and design specifications.

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 403
Unit Price: 31.79
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 210
Unit Price: 33.88
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 114
Unit Price: 34.96
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 107
Unit Price: 27.76
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 84
Unit Price: 30.85
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 56
Unit Price: 35.98
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 27
Unit Price: 32.58
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 29.07
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 33.13
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 26.61417
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 33.98
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 35.96
10EHGS1-2=F8242
Available Quantity: 0
Unit Price: 0