TC9400-02 Datasheet by Microchip Technology

Q ‘MICROCHIP TC9400I9401I9402 I—Vflflflflflfl UUULHJULI
© 2007 Microchip Technology Inc. DS21483D-page 1
TC9400/9401/9402
Features:
VOLTAGE-TO-FREQUENCY
Choice of Linearity:
- TC9401: 0.01%
- TC9400: 0.05%
- TC9402: 0.25%
DC to 100 kHz (F/V) or 1 Hz to 100 kHz (V/F)
Low Power Dissipation: 27 mW (Typ.)
Single/Dual Supply Operation:
- +8V to +15V or ±4V to ±7.5V
Gain Temperature Stability: ±25 ppm/°C (Typ.)
Programmable Scale Factor
FREQUENCY-TO-VOLTAGE
Operation: DC to 100 kHz
Choice of Linearity:
- TC9401: 0.02%
- TC9400: 0.05%
- TC9402: 0.25%
Programmable Scale Factor
Applications:
Microprocessor Data Acquisition
13-bit Analog-to-Digital Converters (ADC)
Analog Data Transmission and Recording
Phase Locked Loops
Frequency Meters/Tachometer
Motor Control
FM Demodulation
General Description:
The TC9400/9401/9402 are low-cost Voltage-to-Fre-
quency (V/F) converters, utilizing low-power CMOS
technology. The converters accept a variable analog
input signal and generate an output pulse train, whose
frequency is linearly proportional to the input voltage.
The devices can also be used as highly accurate
Frequency-to-Voltage (F/V) converters, accepting
virtually any input frequency waveform and providing a
linearly proportional voltage output.
A complete V/F or F/V system only requires the
addition of two capacitors, three resistors, and refer-
ence voltage.
Package Type
1
2
3
4
5
6
7
14
13
12
11
10
9
8
VDD
NC
AMPLIFIER OUT
THRESHOLD
DETECTOR
FREQ/2 OUT
OUTPUT COMMON
PULSE FREQ OUT
IBIAS
ZERO ADJ
IIN
VSS
VREFOUT
GND
VREF
1
2
3
4
5
6
7
14
13
12
11
10
9
8
TC9400
TC9401
TC9402
14-Pin Plastic DIP/CERDIP
14-Pin SOIC
TC9400
TC9401
TC9402
NC = No Internal Connection
VDD
NC
AMPLIFIER OUT
THRESHOLD
DETECTOR
FREQ/2 OUT
OUTPUT COMMON
PULSE FREQ OUT
IBIAS
ZERO ADJ
IIN
VSS
VREFOUT
GND
VREF
Voltage-to-Frequency / Frequency-to-Voltage Converters
flu
TC9400/9401/9402
DS21483D-page 2 © 2007 Microchip Technology Inc.
Functional Block Diagram
IIN
IREF
TC9400
RIN
Integrator
Op Amp
Integrator
Capacitor Threshold
Detector
One
Shot
Pulse Output
Pulse/2 Output
÷2
Input
Voltage
Reference
Capacitor
Reference
Voltage
© 2007 Microchip Technology Inc. DS21483D-page 3
TC9400/9401/9402
1.0 ELECTRICAL
CHARACTERISTICS
Absolute Maximum Ratings †
VDD – VSS ......................................................................+18V
IIN ..................................................................................10 mA
VOUTMAX – VOUT Common.................................................23V
VREF – VSS .....................................................................-1.5V
Storage Temperature Range.........................-65°C to +150°C
Operating Temperature Range:
C Device ...................................................... 0°C to +70°C
E Device....................................................-40°C to +85°C
Package Dissipation (TA 70°C):
8-Pin CerDIP........................................................800 mW
8-Pin Plastic DIP ..................................................730 mW
8-Pin SOIC...........................................................470 mW
Stresses above those listed under “Absolute Maximum
Ratings” may cause permanent damage to the device. These
are stress ratings only and functional operation of the device
at these or any other conditions above those indicated in the
operation sections of the specifications is not implied.
Exposure to Absolute Maximum Rating conditions for
extended periods may affect device reliability.
TC940X ELECTRICAL SPECIFICATIONS
Electrical Characteristics: unless otherwise specified, VDD = +5V, VSS = -5V, VGND = 0V, VREF = -5V, RBIAS = 100 kΩ, Full Scale =
10 kHz. TA = +25°C, unless temperature range is specified (-40°C to +85°C for E device, 0°C to +70°C for C device).
Parameter Min Typ Max Min Typ Max Min Typ Max Units Test Conditions
Voltage-to-Frequency
Accuracy TC9400 TC9401 TC9402
Linearity 10 kHz 0.01 0.05 0.004 0.01 0.05 0.25 %
Full Scale
Output Deviation from
Straight Line Between
Normalized Zero and
Full Scale Input
Linearity 100 kHz 0.1 0.25 0.04 0.08 0.25 0.5 %
Full Scale
Output Deviation from
Straight Line Between
Normalized Zero Read-
ing and Full Scale Input
Gain Temperature
Drift (Note 1)
±25 ±40 ±25 ±40 ±50 ± 100 ppm/°C
Full Scale
Variation in Gain A due
to Temperature Change
Gain Variance ±10 ±10 ±10 % of
Nominal
Variation from Ideal
Accuracy
Zero Offset
(Note 2)
±10 ±50 ±10 ±50 ±20 ±100 mV Correction at Zero
Adjust for Zero Output
when Input is Zero
Zero Temperature
Drift (Note 1)
±25 ±50 ±25 ±50 ±50 ±100 µV/°C Variation in Zero Offset
Due to Temperature
Change
Note 1: Full temperature range; not tested.
2: IIN = 0.
3: Full temperature range, IOUT = 10 mA.
4: IOUT = 10 µA.
5: Threshold Detect = 5V, Amp Out = 0V, full temperature range.
6: 10 Hz to 100 kHz; not tested.
7: 5 µs minimum positive pulse width and 0.5 µs minimum negative pulse width.
8: tR = tF = 20 ns.
9: RL 2kΩ, tested @ 10 kΩ.
10: Full temperature range, VIN = -0.1V.
TC9400/9401/9402
DS21483D-page 4 © 2007 Microchip Technology Inc.
Analog Input
IIN Full Scale 10 10 10 µA Full Scale Analog Input
Current to achieve
Specified Accuracy
IIN Over Range 50 50 50 µA Over Range Current
Response Time 2 2 2 Cycle Settling Time to 0.1%
Full Scale
Digital Section TC9400 TC9401 TC9402
VSAT @ IOL = 10mA 0.2 0.4 0.2 0.4 0.2 0.4 V Logic “0” Output
Voltage (Note 3)
VOUTMAX – VOUT
Common (Note 4)
18 18 18 V Voltage Range Between
Output and Common
Pulse Frequency
Output Width
—3—3—3 — µs
Frequency-to-Voltage
Supply Current
IDD Quiescent
(Note 5)
1.5 6 1.5 6 3 10 mA Current Required from
Positive Supply during
Operation
ISS Quiescent
(Note 5)
-1.5 -6 -1.5 -6 -3 -10 mA Current Required from
Negative Supply during
Operation
VDD Supply 4 7.5 4 7.5 4 7.5 V Operating Range of
Positive Supply
VSS Supply -4 -7.5 -4 -7.5 -4 -7.5 V Operating Range of
Negative Supply
Reference Voltage
VREF – VSS -2.5 -2.5 -2.5 V Range of Voltage
Reference Input
Accuracy
Non-Linearity
(Note 10)
0.02 0.05 0.01 0.02 — 0.05 0.25 %
Full Scale
Deviation from ideal
Transfer Function as a
Percentage Full Scale
Voltage
Input Frequency
Range
(Notes 7 and 8)
10 100k 10 100k 10 100k Hz Frequency Range for
Specified Non-Linearity
TC940X ELECTRICAL SPECIFICATIONS (CONTINUED)
Electrical Characteristics: unless otherwise specified, VDD = +5V, VSS = -5V, VGND = 0V, VREF = -5V, RBIAS = 100 kΩ, Full Scale =
10 kHz. TA = +25°C, unless temperature range is specified (-40°C to +85°C for E device, 0°C to +70°C for C device).
Parameter Min Typ Max Min Typ Max Min Typ Max Units Test Conditions
Note 1: Full temperature range; not tested.
2: IIN = 0.
3: Full temperature range, IOUT = 10 mA.
4: IOUT = 10 µA.
5: Threshold Detect = 5V, Amp Out = 0V, full temperature range.
6: 10 Hz to 100 kHz; not tested.
7: 5 µs minimum positive pulse width and 0.5 µs minimum negative pulse width.
8: tR = tF = 20 ns.
9: RL 2kΩ, tested @ 10 kΩ.
10: Full temperature range, VIN = -0.1V.
© 2007 Microchip Technology Inc. DS21483D-page 5
TC9400/9401/9402
Frequency Input
Positive Excursion 0.4 VDD 0.4 — VDD 0.4 — VDD V Voltage Required to
Turn Threshold
Detector On
Negative Excursion -0.4 -2 -0.4 -2 -0.4 -2 V Voltage Required to
Turn Threshold
Detector Off
Minimum Positive
Pulse Width
(Note 8)
—5—5—5 — μs Time between
Threshold Crossings
Minimum Negative
Pulse Width
(Note 8)
0.5 — — 0.5 — — 0.5 μs Time Between
Threshold Crossings
Input Impedance 10 10 10 MΩ
Analog Outputs TC9400 TC9401 TC9402
Output Voltage
(Note 9)
—V
DD – 1 VDD – 1 VDD 1 V Voltage Range of Op
Amp Output for
Specified Non-Linearity
Output Loading 2 2 2 kΩResistive Loading at
Output of Op Amp
Supply Current TC9400 TC9401 TC9402
IDD Quiescent
(Note 10)
1.5 6 1.5 6 3 10 mA Current Required from
Positive Supply During
Operation
ISS Quiescent
(Note 10)
-1.5 -6 -1.5 -6 -3 -10 mA Current Required from
Negative Supply During
Operation
VDD Supply 4 7.5 4 7.5 4 7.5 V Operating Range of
Positive Supply
VSS Supply -4 -7.5 -4 -7.5 -4 -7.5 V Operating Range of
Negative Supply
Reference Voltage
VREF – VSS -2.5 -2.5 -2.5 V Range of Voltage
Reference Input
TC940X ELECTRICAL SPECIFICATIONS (CONTINUED)
Electrical Characteristics: unless otherwise specified, VDD = +5V, VSS = -5V, VGND = 0V, VREF = -5V, RBIAS = 100 kΩ, Full Scale =
10 kHz. TA = +25°C, unless temperature range is specified (-40°C to +85°C for E device, 0°C to +70°C for C device).
Parameter Min Typ Max Min Typ Max Min Typ Max Units Test Conditions
Note 1: Full temperature range; not tested.
2: IIN = 0.
3: Full temperature range, IOUT = 10 mA.
4: IOUT = 10 µA.
5: Threshold Detect = 5V, Amp Out = 0V, full temperature range.
6: 10 Hz to 100 kHz; not tested.
7: 5 µs minimum positive pulse width and 0.5 µs minimum negative pulse width.
8: tR = tF = 20 ns.
9: RL 2kΩ, tested @ 10 kΩ.
10: Full temperature range, VIN = -0.1V.
TC9400/9401/9402
DS21483D-page 6 © 2007 Microchip Technology Inc.
2.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Table 2-1.
TABLE 2-1: PIN FUNCTION TABLE
2.1 Bias Current (IBIAS)
An external resistor, connected to VSS, sets the bias
point for the TC9400. Specifications for the TC9400 are
based on RBIAS = 100 kΩ ±10%, unless otherwise
noted.
Increasing the maximum frequency of the TC9400
beyond 100 kHz is limited by the pulse width of the
pulse output (typically 3 µs). Reducing RBIAS will
decrease the pulse width and increase the maximum
operating frequency, but linearity errors will also
increase. RBIAS can be reduced to 20 kΩ, which will
typically produce a maximum full scale frequency of
500 kHz.
2.2 Zero Adjust
This pin is the non-inverting input of the operational
amplifier. The low frequency set point is determined by
adjusting the voltage at this pin.
2.3 Input Current (IIN)
The inverting input of the operational amplifier and the
summing junction when connected in the V/F mode. An
input current of 10 μA is specified, but an over range
current up to 50 μA can be used without detrimental
effect to the circuit operation. IIN connects the summing
junction of an operational amplifier. Voltage sources
cannot be attached directly, but must be buffered by
external resistors.
2.4 Voltage Capacitor (VREF Out)
The charging current for CREF is supplied through this
pin. When the op amp output reaches the threshold
level, this pin is internally connected to the reference
voltage and a charge, equal to VREF x CREF
, is removed
from the integrator capacitor. After about 3μsec, this pin
is internally connected to the summing junction of the
op amp to discharge CREF
. Break-before-make switch-
ing ensures that the reference voltage is not directly
applied to the summing junction.
2.5 Voltage Reference (VREF)
A reference voltage from either a precision source, or
the VSS supply is applied to this pin. Accuracy of the
TC9400 is dependent on the voltage regulation and
temperature characteristics of the reference circuitry.
Since the TC9400 is a charge balancing V/F converter,
the reference current will be equal to the input current.
For this reason, the DC impedance of the reference
voltage source must be kept low enough to prevent
linearity errors. For linearity of 0.01%, a reference
impedance of 200Ω or less is recommended. A 0.1 µF
bypass capacitor should be connected from VREF to
ground.
Pin No. Symbol Description
1I
BIAS This pin sets bias current in the TC9400. Connect to VSS through a 100 kΩ resistor.
2 ZERO ADJ Low frequency adjustment input.
3I
IN Input current connection for the V/F converter.
4V
SS Negative power supply voltage connection, typically -5V.
5V
REF OUT Reference capacitor connection.
6 GND Analog ground.
7V
REF Voltage reference input, typically -5V.
8 PULSE FREQ
OUT
Frequency output. This open drain output will pulse LOW each time the Freq.
Threshold Detector limit is reached. The pulse rate is proportional to input voltage.
9OUTPUT
COMMON
Source connection for the open drain output FETs.
10 FREQ/2 OUT This open drain output is a square wave at one-half the frequency of the pulse output
(Pin 8). Output transitions of this pin occur on the rising edge of Pin 8.
11 THRESHOLD
DETECTOR
Input to the Threshold Detector. This pin is the frequency input during F/V operation.
12 AMPLIFIER OUT Output of the integrator amplifier.
13 NC No internal connection.
14 VDD Positive power supply connection, typically +5V.
\ fl
© 2007 Microchip Technology Inc. DS21483D-page 7
TC9400/9401/9402
2.6 Pulse Freq Out
This output is an open-drain N-channel FET, which
provides a pulse waveform whose frequency is propor-
tional to the input voltage. This output requires a pull-
up resistor and interfaces directly with MOS, CMOS,
and TTL logic (see Figure 2-1).
2.7 Output Common
The sources of both the FREQ/2 OUT and the PULSE
FREQ OUT are connected to this pin. An output level
swing from the drain voltage to ground, or to the VSS
supply, may be obtained by connecting this pin to the
appropriate point.
2.8 Freq/2 Out
This output is an open-drain N-channel FET, which
provides a square-wave one-half the frequency of the
pulse frequency output. The FREQ/2 OUT output will
change state on the rising edge of PULSE FREQ OUT.
This output requires a pull-up resistor and interfaces
directly with MOS, CMOS, and TTL logic.
2.9 Threshold Detector Input
In the V/F mode, this input is connected to the AMPLI-
FIER OUT output (Pin 12) and triggers a 3 µs pulse
when the input voltage passes through its threshold. In
the F/V mode, the input frequency is applied to this
input.
The nominal threshold of the detector is half way
between the power supplies, or (VDD + VSS)/2 ±400
mV. The TC9400’s charge balancing V/F technique is
not dependent on a precision comparator threshold,
because the threshold only sets the lower limit of the op
amp output. The op amp’s peak-to-peak output swing,
which determines the frequency, is only influenced by
external capacitors and by VREF
.
2.10 Amplifier Out
This pin is the output stage of the operational amplifier.
During V/F operation, a negative going ramp signal is
available at this pin. In the F/V mode, a voltage
proportional to the frequency input is generated.
FIGURE 2-1: Output Waveforms.
3ms
Typ.
1/f
FOUT
FOUT/2
Amp Out
VREF
0V
CREF
CINT
Note 1: To adjust FMIN, set VIN = 10 mV and adjust the 50 kΩ offset for 10 Hz output.
2: To adjust FMAX, set VIN = 10V and adjust RIN or VREF for 10 kHz output.
3: To increase FOUTMAX to 100 kHz, change CREF to 2 pF and CINT to 75 pF.
4: For high performance applications, use high stability components for RIN, CREF
. VREF (metal film
resistors and glass capacitors). Also, separate output ground (Pin 9) from input ground (Pin 6).
TC9400/9401/9402
DS21483D-page 8 © 2007 Microchip Technology Inc.
3.0 DETAILED DESCRIPTION
3.1 Voltage-to-Frequency (V/F) Circuit
Description
The TC9400 V/F converter operates on the principal of
charge balancing. The operation of the TC9400 is
easily understood by referring to Figure 3-1. The input
voltage (VIN) is converted to a current (IIN) by the input
resistor. This current is then converted to a charge on
the integrating capacitor and shows up as a linearly
decreasing voltage at the output of the op amp. The
lower limit of the output swing is set by the threshold
detector, which causes the reference voltage to be
applied to the reference capacitor for a time period long
enough to charge the capacitor to the reference volt-
age. This action reduces the charge on the integrating
capacitor by a fixed amount (q = CREF x VREF), causing
the op amp output to step up a finite amount.
At the end of the charging period, CREF is shorted out.
This dissipates the charge stored on the reference
capacitor, so that when the output again crosses zero,
the system is ready to recycle. In this manner, the con-
tinued discharging of the integrating capacitor by the
input is balanced out by fixed charges from the refer-
ence voltage. As the input voltage is increased, the
number of reference pulses required to maintain
balance increases, which causes the output frequency
to also increase. Since each charge increment is fixed,
the increase in frequency with voltage is linear. In
addition, the accuracy of the output pulse width does
not directly affect the linearity of the V/F. The pulse
must simply be long enough for full charge transfer to
take place.
The TC9400 contains a “self-start” circuit to ensure the
V/F converter always operates properly when power is
first applied. In the event that, during power-on, the op
amp output is below the threshold and CREF is already
charged, a positive voltage step will not occur. The op
amp output will continue to decrease until it crosses the
-3.0V threshold of the “self-start” comparator. When
this happens, an internal resistor is connected to the op
amp input, which forces the output to go positive until
the TC9400 is in its normal Operating mode.
The TC9400 utilizes low-power CMOS processing for
low input bias and offset currents, with very low power
dissipation. The open drain N-channel output FETs
provide high voltage and high current sink capability.
FIGURE 3-1: 10 Hz to 10 kHz V/F Converter.
+
+5V
+5V
14
VDD
+5V
RL
10 kΩ
RL
10 kΩ
8
10
9
FOUT
FOUT/2
11 3ms
Delay
Self-
Start
12
5
20 kΩ
60 pF
Op Amp
CINT
820 pF CREF
180 pF 12 pF
RIN
1MΩ
VIN
+5V
-5V
50 kΩ
510 kΩ
10 kΩ
3
1
Offset
Adjust
IIN
Zero Adjust
0V –10V
IBIAS VSS
4
-5V
2
Output
Common
VREFOUT
RBIAS
100 kΩ
AMP OUT
TC9400
TC9401
TC9402
GND
6
Threshold
Detector
Threshold
Detect
Reference Voltage
(Typically -5V)
÷2
VREF
7
-3V
INPUT
© 2007 Microchip Technology Inc. DS21483D-page 9
TC9400/9401/9402
3.2 Voltage-to-Time Measurements
The TC9400 output can be measured in the time
domain as well as the frequency domain. Some micro-
computers, for example, have extensive timing capabil-
ity, but limited counter capability. Also, the response
time of a time domain measurement is only the period
between two output pulses, while the frequency
measurement must accumulate pulses during the
entire counter time-base period.
Time measurements can be made from either the
TC9400’s PULSE FREQ OUT output, or from the
FREQ/2 OUT output. The FREQ/2 OUT output
changes state on the rising edge of PULSE FREQ
OUT, so FREQ/2 OUT is a symmetrical square wave at
one-half the pulse output frequency. Timing measure-
ments can, therefore, be made between successive
PULSE FREQ OUT pulses, or while FREQ/2 OUT is
high (or low).
0 p p =+a W FIGURE 4-1: Recommended C vs.
TC9400/9401/9402
DS21483D-page 10 © 2007 Microchip Technology Inc.
4.0 VOLTAGE-TO-FREQUENCY
(V/F) CONVERTER DESIGN
INFORMATION
4.1 Input/Output Relationships
The output frequency (FOUT) is related to the analog
input voltage (VIN) by the transfer equation:
EQUATION 4-1:
4.2 External Component Selection
4.2.1 RIN
The value of this component is chosen to give a full
scale input current of approximately 10 µA:
EQUATION 4-2:
EQUATION 4-3:
Note that the value is an approximation and the exact
relationship is defined by the transfer equation. In
practice, the value of RIN typically would be trimmed to
obtain full scale frequency at VIN full scale (see
Section 4.3 “Adjustment Procedure”, Adjustment
Procedure). Metal film resistors with 1% tolerance or
better are recommended for high accuracy applications
because of their thermal stability and low noise
generation.
4.2.2 CINT
The exact value is not critical but is related to CREF by
the relationship:
3CREF
CINT
10CREF
Improved stability and linearity are obtained when
CINT 4CREF
. Low leakage types are recommended,
although mica and ceramic devices can be used in
applications where their temperature limits are not
exceeded. Locate as close as possible to Pins 12
and 13.
4.2.3 CREF
The exact value is not critical and may be used to trim
the full scale frequency (see Section 6.1 “Input/Out-
put Relationships”, Input/Output Relationships).
Glass film or air trimmer capacitors are recommended
because of their stability and low leakage. Locate as
close as possible to Pins 5 and 3 (see Figure 4-1).
FIGURE 4-1: Recommended CREF vs.
VREF.
4.2.4 VDD, VSS
Power supplies of ±5V are recommended. For high
accuracy requirements, 0.05% line and load regulation
and 0.1 µF disc decoupling capacitors, located near the
pins, are recommended.
4.3 Adjustment Procedure
Figure 3-1 shows a circuit for trimming the zero
location. Full scale may be trimmed by adjusting RIN,
VREF
, or CREF
. Recommended procedure for a 10 kHz
full scale frequency is as follows:
1. Set VIN to 10 mV and trim the zero adjust circuit
to obtain a 10 Hz output frequency.
2. Set VIN to 10V and trim either RIN, VREF
, or CREF
to obtain a 10 kHz output frequency.
If adjustments are performed in this order, there should
be no interaction and they should not have to be
repeated.
4.4 Improved Single Supply V/F
Converter Operation
A TC9400, which operates from a single 12 to 15V
variable power source, is shown in Figure 4-2. This
circuit uses two Zener diodes to set stable biasing
levels for the TC9400. The Zener diodes also provide
the reference voltage, so the output impedance and
temperature coefficient of the Zeners will directly affect
power supply rejection and temperature performance.
Full scale adjustment is accomplished by trimming the
input current.
Frequency Out VIN
RIN
-------- 1
VREF
()CREF
()
------------------------------------
=
VIN FULL SCALE
10
μ
A
RIN
10V
10
μ
A
RIN
= 1 M
Ω
500
400
300
200
100
0 -1 -2 -3 -4 -5 -6 -7
V
REF
(V)
C
REF
(pF) +12pF
10 kHz
100 kHz
V
DD
= +5V
V
SS
= -5V
R
IN
= 1MW
V
IN
= +10V
T
A
= +25°C
© 2007 Microchip Technology Inc. DS21483D-page 11
TC9400/9401/9402
Trimming the reference voltage is not recommended
for high accuracy applications unless an op amp is
used as a buffer, because the TC9400 requires a low-
impedance reference (see Section 2.5 “Voltage Ref-
erence (VREF)”, VREF pin description, for more infor-
mation).
The circuit of Figure 4-2 will directly interface with
CMOS logic operating at 12V to 15V. TTL or 5V CMOS
logic can be accommodated by connecting the output
pull-up resistors to the +5V supply. An optoisolator can
also be used if an isolated output is required; also, see
Figure 4-3.
FIGURE 4-2: Voltage-to-Frequency.
R1
910 kΩ
R4
F
D2
5.1 VZ
R2
910 kΩ
R5
91 kΩ
Rp
Offset
20 kΩ
100 kΩ
D1
5.1 VZ 0.1 µF
100 kΩ
CREF
CINT
1.2 kΩ
+12 to +15V
10 10 kΩ
Output
Frequency
Digital
Ground
Analog Ground
Input
Voltage
(0 to 10V)
R3
Gain TC9400
11
12
5
3
2
6
7
1
4
14
9
10
8
Threshold
Detect
Amp Out
CREF
IIN
Zero Adjust
GND
VREF
IBIAS
Output
Common
FOUT/2
FOUT
VDD
VSS
100 kΩkΩ
Component Selection
F/S Freq. CREF CINT
1 kHz 2200 pF 4700 pF
10 kHz 180 pF 470 pF
100 kHz 27 pF 75 pF
ENE
TC9400/9401/9402
DS21483D-page 12 © 2007 Microchip Technology Inc.
FIGURE 4-3: Fixed Voltage – Single Supply Operation.
V+ = 8V to 15V (Fixed)
14
8
10 kΩ
10 kΩ
FOUT
FOUT/2
10
149
100 kΩ
0V–10V IIN
180
pF
820
pF 3
5
12
11
7
0.01
µF
2
kΩ
8.2
kΩ
6
2
V2
R2
0.9Ω
R1
0.2
R1
RIN
1MΩ
IIN
VREF
TC9400
Offset
Adjust
Gain
Adjust
5V
0.01
µF
VIN
V+ R1R2
10V 1 MΩ10 kΩ
12V 1.4 MΩ14 kΩ
15V 2 MΩ20 kΩ
FOUT IIN
1
V2V7
()CREF
()
------------------------------------------
=
IIN
VIN V2
()
RIN
--------------------------V+V2
()
0.9R10.2R1
+()
---------------------------------------+=
© 2007 Microchip Technology Inc. DS21483D-page 13
TC9400/9401/9402
5.0 FREQUENCY-TO-VOLTAGE
(F/V) CIRCUIT DESCRIPTION
When used as an F/V converter, the TC9400 generates
an output voltage linearly proportional to the input
frequency waveform.
Each zero crossing at the threshold detector’s input
causes a precise amount of charge (q = CREF x VREF)
to be dispensed into the op amp’s summing junction.
This charge, in turn, flows through the feedback
resistor, generating voltage pulses at the output of the
op amp. A capacitor (CINT) across RINT averages these
pulses into a DC voltage, which is linearly proportional
to the input frequency.
O—VVH n I V FIGURE 6-1: Frequency Input Level Shifter.
TC9400/9401/9402
DS21483D-page 14 © 2007 Microchip Technology Inc.
6.0 F/V CONVERTER DESIGN
INFORMATION
6.1 Input/Output Relationships
The output voltage is related to the input frequency
(FIN) by the transfer equation:
EQUATION 6-1:
The response time to a change in FIN is equal to (RINT
CINT). The amount of ripple on VOUT is inversely
proportional to CINT and the input frequency.
CINT can be increased to lower the ripple. Values of
1 µF to 100 µF are perfectly acceptable for low frequen-
cies.
When the TC9400 is used in the Single Supply mode,
VREF is defined as the voltage difference between Pin 7
and Pin 2.
6.2 Input Voltage Levels
The input frequency is applied to the Threshold
Detector input (Pin 11). As discussed in the V/F circuit
section of this data sheet, the threshold of Pin 11 is
approximately (VDD + VSS)/2 ±400 mV. Pin 11’s input
voltage range extends from VDD to about 2.5V below
the threshold. If the voltage on Pin 11 goes more than
2.5 volts below the threshold, the V/F mode start-up
comparator will turn on and corrupt the output voltage.
The Threshold Detector input has about 200 mV of
hysteresis.
In ±5V applications, the input voltage levels for the
TC9400 are ±400 mV, minimum. If the frequency
source being measured is unipolar, such as TTL or
CMOS operating from a +5V source, then an AC
coupled level shifter should be used. One such circuit
is shown in Figure 6-1(a).
The level shifter circuit in Figure 6-1(b) can be used in
single supply F/V applications. The resistor divider
ensures that the input threshold will track the supply
voltages. The diode clamp prevents the input from
going far enough in the negative direction to turn on the
start-up comparator. The diode’s forward voltage
decreases by 2.1 mV/°C, so for high ambient
temperature operation, two diodes in series are
recommended.
FIGURE 6-1: Frequency Input Level Shifter.
VOUT = [VREF CREF RINT] FIN
+5V
14
64
+5V
-5V
VDD
1.0
11
33 kΩ
IN914
VSS
DET
TC9400
(a) ±5V Supply (b) Single Supply
0.01 µF
Frequency
Input
0V
GND
+8V to +15V
14
10 kΩ
4
+5V
VDD
1.0
11
33 kΩ
IN914
VSS
DET
TC9400
0.01 µF
Frequency
Input
0V
0.1 µF 10 kΩ
MΩMΩ
© 2007 Microchip Technology Inc. DS21483D-page 15
TC9400/9401/9402
FIGURE 6-2: F/V Single Supply F/V Converter.
6.3 Input Buffer
FOUT and FOUT/2 are not used in the F/V mode. How-
ever, these outputs may be useful for some applica-
tions, such as a buffer to feed additional circuitry. Then,
FOUT will follow the input frequency waveform, except
that FOUT will go high 3 µs after FIN goes high; FOUT/2
will be square wave with a frequency of one-half FOUT
.
If these outputs are not used, Pins 8, 9 and 10 should be
connected to ground (see Figure 6-3 and Figure 6-4).
FIGURE 6-3: F/V Digital Outputs.
Offset
Adjust
10 kΩ
.01 µF
6.2V
IN914
33 kΩ
100 kΩ
500 kΩ
0.1 µF
100 kΩ
V+ = 10V to 15V
1
47 pF
VOUT
Frequency
Input
TC9400
6
10 kΩ
2
11
1.0
4
14
12
3
5
GND
VREFOUT
IIN
Zero
Adjust
VREF
IBIAS
Amp Out
VDD
VSS
GND 6
7
1.0 kΩ
V+
1.0 kΩ
0.01 µF
.001 µF
DET
Note: The output is referenced to Pin 6, which is at 6.2V (Vz). For frequency meter applications,
a 1 mA meter with a series scaling resistor can be placed across Pins 6 and 12.
MΩ
MΩ
0.5 ms
Min
5.0 ms
Min
Delay = 3 ms
Input
FOUT
FOUT/2
__4
TC9400/9401/9402
DS21483D-page 16 © 2007 Microchip Technology Inc.
FIGURE 6-4: DC – 10 kHz Converter.
6.4 Output Filtering
The output of the TC9400 has a sawtooth ripple super-
imposed on a DC level. The ripple will be rejected if the
TC9400 output is converted to a digital value by an
integrating Analog-to-Digital Converter, such as the
TC7107. The ripple can also be reduced by increasing
the value of the integrating capacitor, although this will
reduce the response time of the F/V converter.
The sawtooth ripple on the output of an F/V can be
eliminated without affecting the F/V’s response time by
using the circuit in Figure 6-1. The circuit is a
capacitance multiplier, where the output coupling
capacitor is multiplied by the AC gain of the op amp. A
moderately fast op amp, such as the TL071, should be
used.
FIGURE 6-5: Ripple Filter.
TC9400A
TC9401A
TC9402A
+5V
14
VDD
V+
V+
FOUT/2
FOUT
Output
Common
10
9
8
5
3
12
12 pF
CREF
56 pF
CINT
1000 pF
RINT
1MΩ
60 pF Amp
Out VOUT
VSS
IBIAS
14
10 kΩ
2.2 kΩ
100 kΩ
2kΩ
-5V
+5V
Zero Adjust
2
7
(Typically -5V)
VREF
FIN 11
Threshold
Detector
3ms
Delay
*
*
*
*Optional If
Buffer is Needed
Offset
Adjust
VREF
OUT
IIN
42
+
Op
Amp
+
VREF
See
Figure 7-1:
Frequency
Input Level
Shifter
6
GND
Threshold
Detect
1
47 pF
VOUT
TC9400
12
3
5
VREFOUT
IIN
GND
AMP OUT
6
.001 µF
+
1
3
2
.01 µF
1MΩ0.1 µF
+5
76
4
-5
TL071
200Ω
MΩ
MΩ
WW
© 2007 Microchip Technology Inc. DS21483D-page 17
TC9400/9401/9402
7.0 F/V POWER-ON RESET
In F/V mode, the TC9400 output voltage will occasion-
ally be at its maximum value when power is first
applied. This condition remains until the first pulse is
applied to FIN. In most frequency measurement
applications, this is not a problem because proper
operation begins as soon as the frequency input is
applied.
In some cases, however, the TC9400 output must be
zero at power-on without a frequency input. In such
cases, a capacitor connected from Pin 11 to VDD will
usually be sufficient to pulse the TC9400 and provide a
Power-on Reset (see Figure 7-1 (a) and (b)). Where
predictable power-on operation is critical, a more
complicated circuit, such as Figure 7-1 (b), may be
required.
FIGURE 7-1: Power-On Operation/Reset.
VDD
14
11
1000 pF
Threshold
Detector
1kΩ
FIN
VDD
100 kΩ
F
3
4
8
6
FIN
12516
VCC B R C
Q
VSS
A
CLRA
CD4538
TC9400
(a) (b)
To TC9400
W 0% TCSAOU 06‘ :can: 0Q C NNN alor( )
TC9400/9401/9402
DS21483D-page 18 © 2007 Microchip Technology Inc.
8.0 PACKAGE INFORMATION
8.1 Package Marking Information
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
XXXXXXXXXXXXXX
YYWWNNN
14-Lead CERDIP
XXXXXXXXXXXXXX
0731256
Example: (Front View)
TC9400EJD
14-Lead PDIP
XXXXXXXXXXXXXX
XXXXXXXXXXXXXX
YYWWNNN
Example: (Front View)
14-Lead SOIC (.150”)
XXXXXXXXXXX
XXXXXXXXXXX
YYWWNNN
Example: (Front View)
Y2026
Example: (Back View)
Y2026
Example: (Back View)
TC9400
CPD ^^
0731256
3
e
TC9400
EOD ^^
0731256
Example: (Back View)
3
e
Y2026
*1 HHHHHHHHHHHH‘Fl LHJ 74 :4 fl 5/} 7 ///4 ///4” HH o L J
© 2007 Microchip Technology Inc. DS21483D-page 19
TC9400/9401/9402
14-Lead Ceramic Dual In-Line (JD) – .300" Body [CERDIP]
Notes:
1. Pin 1 visual index feature may vary, but must be located within the hatched area.
2. § Significant Characteristic.
3. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units INCHES
Dimension Limits MIN NOM MAX
Number of Pins N 14
Pitch e .100 BSC
Top to Seating Plane A .200
Standoff § A1 .015
Ceramic Package Height A2 .140 .175
Shoulder to Shoulder Width E .290 .325
Ceramic Package Width E1 .230 .288 .300
Overall Length D .740 .760 .780
Tip to Seating Plane L .125 .200
Lead Thickness c .008 .015
Upper Lead Width b1 .045 .065
Lower Lead Width b .015 .023
Overall Row Spacing E2 .320 .410
N
E1
D
12
NOTE 1
A
A1
b1
be
L
A2
E
c
E2
Microchip Technology Drawing C04-002
B
H‘WH‘WF‘WH‘WH‘WH‘WH‘W ’4 9999999
TC9400/9401/9402
DS21483D-page 20 © 2007 Microchip Technology Inc.
14-Lead Plastic Dual In-Line (PD) – 300 mil Body [PDIP]
Notes:
1. Pin 1 visual index feature may vary, but must be located with the hatched area.
2. § Significant Characteristic.
3. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed .010" per side.
4. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units INCHES
Dimension Limits MIN NOM MAX
Number of Pins N 14
Pitch e .100 BSC
Top to Seating Plane A .210
Molded Package Thickness A2 .115 .130 .195
Base to Seating Plane A1 .015
Shoulder to Shoulder Width E .290 .310 .325
Molded Package Width E1 .240 .250 .280
Overall Length D .735 .750 .775
Tip to Seating Plane L .115 .130 .150
Lead Thickness c .008 .010 .015
Upper Lead Width b1 .045 .060 .070
Lower Lead Width b .014 .018 .022
Overall Row Spacing § eB .430
N
E1
D
NOTE 1
123
E
c
eB
A2
L
A
A1
b1
be
Microchip Technology Drawing C04-005B
7T GR J uuu‘ww HHHWHHH' Aii77
© 2007 Microchip Technology Inc. DS21483D-page 21
TC9400/9401/9402
14-Lead Plastic Small Outline (OD) – Narrow, 3.90 mm Body [SOIC]
Notes:
1. Pin 1 visual index feature may vary, but must be located within the hatched area.
2. § Significant Characteristic.
3. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed 0.15 mm per side.
4. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
REF: Reference Dimension, usually without tolerance, for information purposes only.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units MILLIMETERS
Dimension Limits MIN NOM MAX
Number of Pins N 14
Pitch e 1.27 BSC
Overall Height A 1.75
Molded Package Thickness A2 1.25
Standoff § A1 0.10 0.25
Overall Width E 6.00 BSC
Molded Package Width E1 3.90 BSC
Overall Length D 8.65 BSC
Chamfer (optional) h 0.25 0.50
Foot Length L 0.40 1.27
Footprint L1 1.04 REF
Foot Angle φ0° – 8°
Lead Thickness c 0.17 0.25
Lead Width b 0.31 0.51
Mold Draft Angle Top α – 15°
Mold Draft Angle Bottom β – 15°
NOTE 1
N
D
E
E1
123
b
e
A
A1
A2
L
L1
c
h
hα
β
φ
Microchip Technology Drawing C04-065B
TC9400/9401/9402
DS21483D-page 22 © 2007 Microchip Technology Inc.
NOTES:
© 2007 Microchip Technology Inc. DS21483D-page 23
TC9400/9401/9402
APPENDIX A: REVISION HISTORY
Revision D (September 2007)
The following is the list of modifications:
1. Corrected Figure 6-1.
2. Added History section.
3. Updated package marking information and
package outline drawings
4. Added Product identification System section.
Revision C (May 2006)
Revision B (May 2002)
Revision A (April 2002)
Original Release of this Document.
TC9400/9401/9402
DS21483D-page 24 © 2007 Microchip Technology Inc.
NOTES:
PART No. v
© 2007 Microchip Technology Inc. DS21483D-page 25
TC9400/9401/9402
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
PART NO. X/XX
PackageTemperature
Range
Device
Device TC9400: Voltage-to-Frequency Converter
TC9401: Voltage-to-Frequency Converter
TC9402: Voltage-to-Frequency Converter
Temperature Range E = -40°C to +85°C (Extended)
C=0°C to +70°C (Commercial)
Package JD = Ceramic Dual-Inline (.300” Body), 14-lead
PD = Plastic Dual-Inline (300 mil Body), 14-lead
OD = Plastic Small Outline (3.90 MM Body), 14-lead
OD713 = Plastic Small Outline (3.90 MM Body), 14-lead
Tape and Reel.
Examples:
a) TC9400COD: 0°C to +70°C,
14LD SOIC package.
b) TC9400COD713:0°C to +70°C,
14LD SOIC package,
Tape and Reel
c) TC9400CPD: 0°C to +70°C,
14LD PDIP package.
d) TC9400EJD: -40°C to +85°C,
14LD PDIP package.
a) TC9401CPD: 0°C to +70°C,
14LD PDIP package.
b) TC9401EJD: -40°C to +85°C,
14LD CERDIP package.
a) TC9402CPD: 0°C to +70°C,
14LD PDIP package.
b) TC9402EJD: -40°C to +85°C,
14LD CERDIP package.
TC9400/9401/9402
DS21483D-page 26 © 2007 Microchip Technology Inc.
NOTES:
QUALITY MANAGEMENT SYSTEM CERTIFIED BY DNV = ISO/TS 16949:2002 =
© 2007 Microchip Technology Inc. DS21483D-page 27
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, Accuron,
dsPIC, KEELOQ, KEELOQ logo, microID, MPLAB, PIC,
PICmicro, PICSTART, PRO MATE, rfPIC and SmartShunt are
registered trademarks of Microchip Technology Incorporated
in the U.S.A. and other countries.
AmpLab, FilterLab, Linear Active Thermistor, Migratable
Memory, MXDEV, MXLAB, SEEVAL, SmartSensor and The
Embedded Control Solutions Company are registered
trademarks of Microchip Technology Incorporated in the
U.S.A.
Analog-for-the-Digital Age, Application Maestro, CodeGuard,
dsPICDEM, dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, FlexROM, fuzzyLAB,
In-Circuit Serial Programming, ICSP, ICEPIC, Mindi, MiWi,
MPASM, MPLAB Certified logo, MPLIB, MPLINK, PICkit,
PICDEM, PICDEM.net, PICLAB, PICtail, PowerCal,
PowerInfo, PowerMate, PowerTool, REAL ICE, rfLAB, Select
Mode, Smart Serial, SmartTel, Total Endurance, UNI/O,
WiperLock and ZENA are trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2007, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2002 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
Q ‘MICROCHIP AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS21483D-page 28 © 2007 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://support.microchip.com
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
Kokomo, IN
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8528-2100
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Fuzhou
Tel: 86-591-8750-3506
Fax: 86-591-8750-3521
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Shunde
Tel: 86-757-2839-5507
Fax: 86-757-2839-5571
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-4182-8400
Fax: 91-80-4182-8422
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Penang
Tel: 60-4-646-8870
Fax: 60-4-646-5086
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-572-9526
Fax: 886-3-572-6459
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
WORLDWIDE SALES AND SERVICE
06/25/07