9026030000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Gag? Weidmiiller SE
Product catalogue | Tools | Wire end ferrules | Wire end ferrules with plastic collar | Conductor nom. cross-section
0.34mm² | Multi-bag
- 1 -
General ordering data
Order No. 9026030000
Part designation H0,34/10 TK SV
Version Wire-end ferrule, 0.34 mm², 6 mm, Colour code:
Weidmüller, turquoise
EAN 4008190177171
Qty. 500 pc(s).
Technical data
Length 10 mm
Width 2.45 mm
Height 2.45 mm
Product data
Conductor rated cross-section 0.34 mm²
AWG 22
Total length (L1) 10 mm
Contact surface length (L2) 6 mm
Contact surface diameter (D1) 0.8 mm
Collar diameter (D2) 2 mm
Metal sleeve thickness (S1) 0.15 mm
Plastic collar thickness (S2) 0.25 mm
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000005
ETIM 3.0 EC000005
eClass 4.1 27-06-07-01
eClass 5.0 27-40-02-01
Classificafions Weldmflller i
Product catalogue | Tools | Wire end ferrules | Wire end ferrules with plastic collar | Conductor nom. cross-section
0.34mm² | Multi-bag
- 2 -
Classifications
eClass 5.1 27-40-02-01
Similar products
Order No. Part designation Version
9025790000 H0,34/12 TK SV Wire-end ferrule, 0.34 mm², 8 mm, Colour code: Weidmüller,
turquoise

Products related to this Datasheet

CONN FERRULE 22AWG TURQS 500PC
Available Quantity: 266
Unit Price: 36.2