MCP or TCx Series Product Brief Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Small Package Low Power [Valtag‘eéu pervisors MICROCHIP —
Features
Multiple Trip voltage points range from 1.75-4.72V
Industry standard pin-outs:
SC-70
SOT-23
SOT-143
T0-92
SOIC
PDIP
Extended Industrial Temperature (-40°C to +125°C)
9 parts include Watchdog Timers
Related Application Notes
AN595 Improving the Susceptibility of an Application to
ESD
AN598 Plastic Packaging and the Effects of Surface Mount
Soldering Techniques
AN686 Understanding and Using Supervisory Circuits
Microcontroller Supervisor Family
Product Summary
Microchip’s extensive family of low-cost, precision system
supervisors and reset circuits support microcontrollers,
ASICs, digital signal processors and custom chip sets. The
family offers a large variety of reset trip points, output types
and package options to cover most application requirements.
The breadth of the product line enables Microchip
supervisors to cross to virtually all competitors supervisory
reset products. The devices are functionally and pinout
comparable to products from other analog suppliers.
Noisy environments, unreliable power or battery power in
many microcontroller applications may create a variety of
system-level problems that can be eliminated with power-on
reset or brown-out detect functions found on the supervisors.
The power-on reset devices are designed to hold the
microcontroller in reset until the supply voltage reaches a
predetermined operating level and stabilizes.
This supervisor family protects from brown-out conditions
occurring as a result of supply voltage drops below the
safe operating level. It eliminates a slowly decaying power
supply which causes the microcontroller to begin executing
instructions without enough voltage to sustain its SRAM,
producing indeterminate results, and helps prevent a
runaway system or helps back up critical data during power
uctuations.
Microchip offers supervisors in 3-pin SC-70, 3/5-pin
SOT-23, TO-92, 4-pin SOT-143, 8-pin PDIP and 8/16-pin
SOIC packages in various pin confi gurations. It is ideal
for embedded control applications such as hand-held
instrumentation, telephone hand sets and other battery
powered operations.
Featured New Products
Device
Reset A Reset B
WDI Input MR Input VCC Range IDD (
μ
A) Reset DelayType
Pull-up
Resistor
Active
Level Type
Active
Level
MCP1316 Push-Pull
Low
––
Yes Yes 1.0-5.5V 5 200 ms
MCP1316M Open-Drain Internal Low
––
Yes Yes 1.0-5.5V 5 200 ms
MCP1317 Push-Pull
High
––
Yes Yes 1.0-5.5V 5 200 ms
MP1318 Push-Pull
Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1318M Open-Drain Internal Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1319 Push-Pull
Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
MCP1319M Open-Drain Internal Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
MCP1320 Open-Drain External Low Yes Yes 1.0-5.5V 5 200 ms
MCP1321 Open-Drain External Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1322 Open-Drain External Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
Microconlrullers - Digital Signal Controllers - Analog - Serial EEPROMs
Microcontroller Supervisor Family
Device
Reset A Reset B
WDI Input MR Input VCC Range IDD (
μ
A) Reset DelayType
Pull-up
Resistor
Active
Level Type
Active
Level
MCP100 Push-Pull Low 1.0-5.5V 32 350 ms
MCP101 Push-Pull High 1.0-5.5V 33 350 ms
MCP102 Push-Pull Low 1.0-5.5V 1 120 ms
MCP103 Open-Drain External Low 1.0-5.5V 1 120 ms
MCP120 Open-Drain External Low 1.0-5.5V 34 350 ms
TC1232 Open-Drain External Low/High Yes 4.5-5.5V 50 250 ms
TC1270 Push-Pull Low Yes 1.2-5.5V 7 140 ms
TC1271 Push-Pull High Yes 1.2-5.5V 7 140 ms
TC1272 Push-Pull Low 1.2-5.5V 30 100 ms
TC1273 Open-Drain Low 1.2-5.5V 30 100 ms
TC1274 Open-Drain Low 1.2-5.5V 30 100 ms
TC1275 Push-Pull Low 1.2-5.5V 28 100 ms
TC1276 Open-Drain Low 1.2-5.5V 28 100 ms
TC1277 Push-Pull Low 1.2-5.5V 28 100 ms
TC1278 Open-Drain High 1.2-5.5V 30 100 ms
TC1279 Open-Drain Low 1.2-5.5V 30 100 ms
MCP130 Open-Drain Internal Low 1.0-5.5V 35 350 ms
MCP131 Open-Drain Internal Low 1.0-5.5V 1 120 ms
MCP1316 Push-Pull Low Yes Yes 1.0-5.5V 5 200 ms
MCP1316M Open-Drain Internal Low Yes Yes 1.0-5.5V 5 200 ms
MCP1317 Push-Pull High Yes Yes 1.0-5.5V 5 200 ms
MP1318 Push-Pull Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1318M Open-Drain Internal Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1319 Push-Pull Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
MCP1319M Open-Drain Internal Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
MCP1320 Open-Drain External Low Yes Yes 1.0-5.5V 5 200 ms
MCP1321 Open-Drain External Low Push-Pull High Yes No 1.0-5.5V 5 200 ms
MCP1322 Open-Drain External Low Push-Pull High No Yes 1.0-5.5V 5 200 ms
TC32M Open-Drain Low Yes 4.5-5.5V 50 500 ms
TCM809 Open-Drain Low 1.2-5.5V 17 140 ms
TCM810 Push-Pull High 1.2-5.5V 17 140 ms
TCM811 Push-Pull Low 1.2-5.5V 6 140 ms
TCM812 Push-Pull High 1.2-5.5V 6 140 ms
Additional Information:
Microchip’s web site: www.microchip.com
Product Selector Guide, DS00148
Stand-Alone Analog and Interface Solutions, DS21060
Microchip’s Technical Library CD-ROM, DS00161
Analog & Interface Families Data Book 2002, DS00207
Microchip Technology Inc. • 2355 W. Chandler Blvd. • Chandler, AZ 85224-6199
Information subject to change. The Microchip name and logo, the Microchip logo, PIC and PICmicro are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All
other trademarks mentioned herein are property of their respective companies. © 2006, Microchip Technology Incorporated. All Rights Reserved. Printed in the U.S.A. 6/06
DS21303E
*DS21303E*
www.microchip.com/analog
Visit our web site for additional product information and to locate your local sales office.

Products related to this Datasheet

IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 3,300
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 3,145
Unit Price: 0.66
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 8,470
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 2,462
Unit Price: 0.97
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 1,958
Unit Price: 0.97
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 1,760
Unit Price: 0.97
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 1,560
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 4,121
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 605
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.71634
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.66
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 2,925
Unit Price: 0.66
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL SC70-3
Available Quantity: 2,462
Unit Price: 0.97
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0