Dissipative Brushes Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
© 2018 DESCO INDUSTRIES INC
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
DRAWING
NUMBER
35686
DATE:
August
2018
DISSIPATIVE BRUSHES
Characteristics:
Allows thorough cleaning of ESD sensitive assemblies without the danger of high
charges generated by conventional brushes
Conductive carbon loaded polypropylene handle
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4 mm in diameter
Highly resilient, durable and abrasion resistant
For cleaning ESD sensitive assemblies
Hot stamped with ESD protective symbol
RTT Resistance: 1 x 109 to <1 x 1011 ohms tested per modified ANSI/ESD S4.1
35686
3609535689
360943609335687 35688
Item Handle
Type
Overall
Length
Overall
Width
Bristle
Length
Bristle
Width
Bristle
Height
35686 Flat 5-3/16” (148 mm) 1-1/16" (27 mm) 3/4” (19 mm) 7/8” (22 mm) 3/16” (5 mm)
35687 Flat 6-1/4” (159 mm) 2-1/8" (54 mm) 13/16” (21 mm) 2” (51 mm) 3/16” (5 mm)
35688 Long 6” (152 mm) 1/2" (13 mm) 9/16” (14 mm) 1-1/4” (32 mm) 1/4” (6 mm)
35689 Curved 4” (102 mm) 2-3/4" (70 mm) 1” (24 mm) 3” (76 mm) 1-1/4” (32 mm)
36093 Flat 5-1/8” (130 mm) 10/16” (16 mm) 11/16” (17 mm) 7/16” (11 mm) 1/4” (6 mm)
36094 Flat 5-3/4” (146 mm) 7/8” (22 mm) 3/4” (19 mm) 3/4” (19 mm) 3/16” (5 mm)
36095 Flat 6-1/4” (159 mm) 1-5/8” (41 mm) 13/16” (21 mm) 1-7/8” (48 mm) 3/16” (5 mm)
36097 Long 7” (178 mm) 1/2” (13 mm) 3/4” (19 mm) 2-5/16” (59 mm) 3/8” (10 mm)
36097
Dimensions are taken from the bottom of the brush to the top of the bristles.
Designed to fulfill ANSI/ESD S20.20 requirement to ground all conductors at ESD workstation.
ESD Handbook TR20.20 Table 1 lists under Typical Static Electricity Sources “Brushes (camel/pig hair and
synthetic bristles).”
“It should be understood that any object, item, material or person could be a source of static electricity in
the work environment. Removal of unnecessary nonconductors, replacing nonconductive materials with
dissipative or conductive materials and grounding all conductors are the principle methods of controlling
static electricity in the workplace, regardless of the activity.” (TR 20.20 section 2.4)
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance is ±10%.
Made in Israel

Products related to this Datasheet

ESD BRUSH, DISSIPATIVE, LONG HAN
Available Quantity: 46
Unit Price: 29.67
BRUSH DISSIPATIVE LONG HNDL 30MM
Available Quantity: 41
Unit Price: 26.73
ESD BRUSH, DISSIPATIVE, FLAT HAN
Available Quantity: 18
Unit Price: 29.67
ESD BRUSH, DISSIPATIVE, FLAT HAN
Available Quantity: 12
Unit Price: 25.87
BRUSH DISSIPAT CURVE HNDL 3X1.5"
Available Quantity: 5
Unit Price: 50.98
ESD BRUSH, DISSIPATIVE, FLAT HAN
Available Quantity: 4
Unit Price: 36.11
BRUSH DISSIPATIVE FLAT NYLON 1"
Available Quantity: 2
Unit Price: 29.67
BRUSH DISSIPATIVE FLAT NYLON 2"
Available Quantity: 2
Unit Price: 38.98
BRUSH DISSIPATIVE RND NYLON 1/4"
Available Quantity: 0
Unit Price: 0