NPxCxx1KFXx-RC Datasheet by Sullins Connector Solutions

1 0 POSITIONS/ '3 PART NUMBER CODING CONTACTS INCH MM INCH MM prcxx1KFXX_Rc 02/02 0.100 2.54 0.208 5.28 ' 03/03 0.200 5.08 0.308 7.82 T— MQ! !NTIN§ §TYLE§ 04/04 0.300 7.62 0.408 10.36 C = SMT, SINGLE ROW, PIN 1 LEFI' 05/05 0.400 10.16 0.508 12.90 D = SMT, SINGLE ROW, PIN 1 RIGHT 06/06 0.500 12.70 0.608 15.44 07/07 0.600 15.24 0.708 17.98 W 08/08 0.700 17.78 0.808 20. 52 (CONTACTS PER ROW' 2 THR” 4‘” 09/09 0.800 20.32 0.908 23.06 PLATING 10/10 0.900 22.86 1.008 25.60 mg, OVERALL 11/11 1.000 25.40 1.108 28.14 T: TIN OVERALL 12/12 1.100 27.94 1.208 30.68 13/13 1.200 30.48 1.308 33.22 14/14 1.300 33.02 1.408 35.76 15/15 1.400 35.56 1.508 38.30 U U 3". M 16/16 1.500 38.10 1.608 40.84 [ 1 3 J J [ 1 17/17 1.600 40.64 1.708 43.38 3‘3 j 18/18 1.700 43.18 1.808 45.92 U U ' ' U 19/19 1.800 45.72 1.908 48.46 D MOUNTING STYLE 20/20 1.900 48.26 2.008 51.00 21/21 2.000 50.80 2.108 53.54 22/22 2.100 53.34 2.208 56.08 Bi0.016 [10.401H 23/23 2.200 55.88 2.308 58.62 P7 Ai0.008 [10.20] w/‘—— 24/24 2.300 58.42 2.408 61.16 [] fl ,, fl 25/25 2.400 60.96 2.508 63.70 J l 33 26/26 2.500 63.50 2.608 66.24 1 I ‘3\ I 27/27 2.600 66.04 2.708 68.78 U U -' ' [k 28/28 2.700 68.58 2.808 71.32 pm 1 29/29 2.800 71.12 2.908 73.86 W 30/30 2.900 73.66 3.008 76.40 31/31 3.000 76.20 3.108 78.94 7 028010.006 [7.1010.15] 32/32 3.100 78.74 3.208 81.48 ” 33/33 3.200 81.28 3.308 84.02 34/34 3.300 83.82 3.408 86.56 . . ‘ 35/35 3.400 86.36 3.508 89.10 36/36 3.500 88.90 3.608 91.64 3 37/37 3.600 91.44 3.708 94.18 ‘3 ‘ 38/38 3.700 93.98 3.808 96.72 ‘ 3 7 39/39 3.800 96.52 3.908 99.26 '1” ‘1” 40/40 3.900 99.06 4.008 101.80 0. 024(w) x 0. 010(t) [0. 60 X 0. 25] LLL—aji:‘—'0.100:|:0. 004] 2. 54:1:0. 10] ADD PCB LAYOUT D STYLE, UPDATE POSITION f—f— 0. 09810. 004[ .2.95:|:0 010[ H0 169:1:0. [ CHART FORMAT A 0.100 [2.54] T T 0-0391 1 0.209[5. ] [2.00] RECOMMENDED PCB LAYOUT D MOUNTING STYLE A a 1 0.039 [1.00] 0.100[ ] 79 [2.00] 0.209 ] «7&4» COMMENDED PCB LAYO W QULLINS cannula-on sownons
Pb
R
oHS COMPLIANT
0.280
±0.006
7.10
±0.15
0.100
±0.004
2.54
±0.10
0.024
(w) X 0.010(t) [0.60 X 0.25]
B
±0.016
[
0.40]
A
±0.008
[
0.20]
PIN 1
C MOUNTING STYLE
0.295
±0.010
7.50
±0.25
0.098
±0.004
2.50
±0.10
0.169
±0.012
4.30
±0.30
02-20, 0.20mm MAX.
21-40, 0.30mm MAX.
PIN 1
D MOUNTING STYLE
0.039
1.00
0.100
2.54
A
0.079
2.00
0.209
5.30
RECOMMENDED PCB LAYOUT
C MOUNTING STYLE
0.039
1.00
0.079
2.00
A
0.100
2.54
0.209
5.30
RECOMMENDED PCB LAYOUT
D MOUNTING STYLE
NOTES:
1. INSULATOR MATERIAL: NYLON 6T, UL 94V-0.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. DIELECTRIC WITHSTANDING: AC 500V.
8. OPERATING TEMPERATURE: -40° C TO +125° C.
9. *MAX PROCESSING TEMP.: 230° C FOR 30 - 60 SECONDS
(260° C FOR 10 SECONDS).
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
647
INITIAL RELEASE
6/14/2005
TT
B
707
UPDATE DIMENSIONS
8/18/2005
TT
C
767
ADD .20mm TO B DIMS
10/13/2005
TT
D
1869
ADD PCB LAYOUT D STYLE, UPDATE POSITION
CHART FORMAT
12/04/2008
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
5
.XX=
.014 [.35]
.XXX=
.008 [.20]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: 4:1
JH
10487
D
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HEADER FEMALE, 2.54mm CC, 1 ROW, SMT
NPxCxx1KFXx-RC
FILE NAME: Z:\COMPONENTS\Taiwan\10487, NPxCxx1KFXx-RC PRINT: 2/2/2009
DESCRIPTION
12/4/2008
PART NUMBER