T600 Datasheet by Powerex Inc.

View All Related Products | Download PDF Datasheet
K m HDLE H HM, Hfi ’ ficamung , pummm RED 7, i ficm: \, WHITE 46 h J r ,— E mm It]: 1 D fMARKING if C i i -/ hsc-i- a z" B 7 Taco Phase Conual scn 150475 Amperesv 10071 600 Vans 1 [€45 / 3163 MM A ACPDSS mm Description: ‘7 75““ W ' EA ”“3 Powerex Silicon Controfled Rectifiers (SCH) are designed ior m: mm mm mm: mimic: = 55 mm / 165 MM MJN phase control applications. These NEIMJNAL mmsmm magma: mmmg = 55 mm / 165 mm mm are all~difiu5ed, compression SVMABCDEFGHJK INCHES 1‘06 ‘55 1‘50 2‘25 “)7 751 ‘63 281 751 i146 bon-ded encapsiJlaied (CBE) MM see 141) am 573 272 anus 190 714 anus 3‘71 deVIces employing the iIeId-proven ALL ummsmNs ARE REFERENCE amplifying (dilnamic)gate Feaiures: Low OnAState Vokage High di/dt High dv/dl Hermetic Packaging DECIDE Excellent Surge and l2! Ratings Applications; El Power Supplies |:| Banery Chargers |:| MotorConlroi D Welders
Powerex, Inc., 173 Pavilion Lane, Youngwood, PA 15697 (724) 925-7272 www.pwrx.com Phase Control SCR
150-175 Amperes
1600 Volts
Revision Date: 04/11/2006
T600
Ordering Information:
Select the complete 12 digit part number you desire from the table,
i.e. T600121504BT is a 1200V, 150A Phase Control SCR.
Voltage Current Turn off Gate
Current Leads
Type VDRM
VRRM Code IT(av) Code tq
Code IGT
Code Code
T600 100 01 150 15 0 4 BT
200 02 175 18
300 03 100 µsec 150 mA TO-93
400 04 (Typical)
500 05
600 06
700 07
800 08
900 09
1000 10
1100 11
1200 12
1300 13
1400 14
1500 15
1600 16
Absolute Mulmum nanny: and mu _ _ Is “(I _ - a li- aMs Mme Curve-n I'm}, 235 21s Ampeteu Avsvagc OrkSIale Cum In” ‘50 1 75 MW Peak One-O’cle Suvga (Non-Repetitive) OnvSmte Conant (sum) 1". 4000 5500 Ampmu Mk meow, Sumo (Non Hopefifivl) Crystal: Cuml (scan) I... 3350 soon Ampuu Crhkal Rated-Rite oi (in-Sure Current (NM-90mm) dill“ 800 300 Amm/ul cm Ram-ol—Risa o1 On-sma Cunem (Repefifiva) dlldl 150 150 Ampersand n (bf Fusing}, 8V3 mlll'mscondz P! 86,000 120.000 A'tec Peak Gals Power Dimipafim Pa. 13 18 WA“: Aver-96 eats Pm Disslpatlon PE.“ 3 a Want Swans Temperature Tm ~40 to 150 -40 w 150 Onevam Temperature T; #40 lo 125 #40 b ‘25 Mounting Torque 300 300 Mounling Torque 340 340 Ehctrlcal and Thermal characlerlstlcs W“ syn-I 1mm: vul_,I5 n.--“ Ifl. Cumin—Conducting Sm. Mlxlmulm NIX on-Slflle Vanage V“. T4 2 25’0, I' s 625A 1.8 1.5 V0": m Vomo—alocklng sun Mum-ml Forward Leakage, Peak Iv... T, = 1251:, Vw - “(ed 25 MA Ravens Lelkage, Peak IM.fl T, s 125‘C. V..." = mad 25 MA awn-mu. Typical Tumofl Tune t. ‘00 use Typical TumOn Tune I0 I, = 100A,VD = 100V 5 page Mln. Critical dv/Lfl exponential to Vow Wldt T1 = 125'C 300 Vlusec Thanh-I Maximum Thermal Resistance, Juncfion to 0-59 Rm 0.13 ‘C/WI‘l Case to Sink. Lubflclted Ru 0,075 'C/WIR mn—ummm P-mmourl Gum Oman! tn Wags! |av T4 = 25'C, V» s 12V I50 mA Gila vows 00mm! vm T, = 251:. v., = 12v 3 . Volh Non-Trimenng Gus Vanage Vow T, a: I25'C. V0... = rated 0.15 Volts Peck Fomard Gala Current 'am 4 Ampere. Pack Reverse Gale Voltage Va”. 5 Von:
Powerex, Inc., 173 Pavilion Lane, Youngwood, PA 15697 (724) 925-7272 www.pwrx.com Phase Control SCR
150-175 Amperes
1600 Volts
Revision Date: 04/11/2006
T600
nsnmmsous cum: mums. vw, (vows; MAXIMUM lLLOwABI: CA5: TEMPEHAME, “:1 (Cl mmuuu Amway: use YEMVEHATURE.YG rep MAXIMUM oN-SIATE CHARACTERISTICS {0 1, = 1251: 3.5 30 25 20 115 1.0 05 0 100 101 102 103 1 04 INSTANTAMEOUS ONSTAYE CURRENT. 1m (AMPERES) MAXIMUM ALmWAaLE CASE YEMFERATURE (sIMIISOIDAL WAVEFDRIA) I40 12...... 100 ED 1‘ T600 _ . 15 A 60f A 90: so A 1 ;A1' 1 0 20 40 so 80100120140160 Avenue: ou-sum wnasm. 1m, prznss) 0 MAXIMUH ALLOWABLE CASE YEMPERATURE [nEcTANCuLAR WAVEFORM) "0 Two _ , 1s ,. _. .1 1 20 1 00 BO 60 A 120- A 180‘ o A 0 40 50 1 20 1 BO 200 AvaaE ans-rue cunnam, 1,1,, (AMPERES) MAxmuu rowan msslrmou. P...” [WATTS] WNSDEM mama magma, 2mm, I'D/WATT) MAXIMUM POWER msswnm, Fin—w MAI-13 ‘20 .16 .12 TRANSIENT THERMAL IMPEDANCE CHARACTERISTICS (JIJNCTION 70 CASE) U 104 10'3 10-? 10-1 10° 10‘ 102 TIME L (SECONDS) MAXIMUM ON-SYATE POWER DIssIPAnnN IsmusoIoAI. WAVEFonm 250 200 I! AA1 nun-mu A60 A1 150 A30' 100 50 0 0 20 w 60 50100120140 160 AVERAGE 014 sure CURRENT. 1,.m (AMFEHES) MAXIMUM ON—STATE POWER DISSIFAYION IREmANGuLAn WAVEFOIM) § 1. m4 250 Hag-r- § 2' loo 1» o O 0 40 60 120 160 200 AVERAGE on 51/11: cunnem. Iw lAMPEHES)
Powerex, Inc., 173 Pavilion Lane, Youngwood, PA 15697 (724) 925-7272 www.pwrx.com Phase Control SCR
150-175 Amperes
1600 Volts
Revision Date: 04/11/2006
T600
MAXIMuM ALLOWABLE cAsE TEMPERATURE (RECTANGULAR WAVEFORM) ‘3‘“ T I T >_ noou‘s‘ _ E E .20 1 — E x E 100 3 y k 2 ‘\ g so ; ”2' : Dc x 7 D 1 l I i O 50 100 150 200 250 300 AVERAGE WSTATE cunnzm, lm (AMPERES) MAXIMUM ALLOWABLE CASE TEMPERANR (SINUSOIDAL WAVEFORM) 140,,“‘Il.‘, ».~ «I 120 100 T in D 50 I 00 150 200 AVERAGE DNVSTAYE cunasnr. h...“ “was! wouwu ALLUWASLE use YEWERAI’URE, re. (CI mxlwu men mmm. Pp...» AWArrsy WWW POWER mswmom. PM.» (WArrsl MAXIMUM Oil-STATE POWER msslPA‘nou (necnueuun Museum 400 I | I I A Taco._1a 9° 9272' 300 “an. A1 ' no' 200 ‘ ' no- ‘ IOO pun-4 .4 — r 423-.- — o | l l l 0 50 100 150 200 250 300 AVERAGE ONSYAYE CURRENT. h... IAMPERESV MAXIMUM ONSTATE POWER DlssIPA‘noN (smusmnAL WAVEFORM) 300 254: -A A 1 ' mm“ A 200 1 50 100 so ,1aoo__1e 0 0 50 100 150 zoo AVERAGE ensure CURRENT. m... mMPEREs;
Powerex, Inc., 173 Pavilion Lane, Youngwood, PA 15697 (724) 925-7272 www.pwrx.com Phase Control SCR
150-175 Amperes
1600 Volts
Revision Date: 04/11/2006
T600

Products related to this Datasheet

SCR 1.2KV 275A TO209AB
Available Quantity: 153
Unit Price: 207.52
SCR 200V 235A TO209AB
Available Quantity: 0
Unit Price: 137.40067
SCR 200V 275A TO209AB
Available Quantity: 0
Unit Price: 139.371
SCR 400V 235A TO209AB
Available Quantity: 0
Unit Price: 148.86633
SCR 400V 275A TO209AB
Available Quantity: 0
Unit Price: 150.79467
SCR 600V 235A TO209AB
Available Quantity: 0
Unit Price: 156.517
SCR 600V 275A TO209AB
Available Quantity: 0
Unit Price: 156.794
SCR 800V 235A TO209AB
Available Quantity: 0
Unit Price: 166.25267
SCR 800V 275A TO209AB
Available Quantity: 0
Unit Price: 168.14033
SCR 1KV 235A
Available Quantity: 0
Unit Price: 181.395
SCR 1KV 275A TO209AB
Available Quantity: 0
Unit Price: 183.28233
SCR 1.2KV 235A TO209AB
Available Quantity: 0
Unit Price: 196.537
SCR 1.4KV 235A TO209AB
Available Quantity: 0
Unit Price: 211.67933
SCR 1.4KV 275A TO209AB
Available Quantity: 0
Unit Price: 213.56667
SCR 1.6KV 235A TO209AB
Available Quantity: 0
Unit Price: 226.80067
SCR 1.6KV 275A TO209AB
Available Quantity: 0
Unit Price: 228.709