1497700000 Datasheet by Weidmüller

View All Related Products | Download PDF Datasheet
Weidmdller 35 G om: No, 1497700000 Type HDC 04A AWLU HDC enulosuves Bulkhead enc‘o side. Slandzvd GTIN (EAND 4009150074537
Data sheet...
Creation date July 25, 2013 5:41:08 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 04A AWLU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1497700000
Type HDC 04A AWLU
Version HDC enclosures, Size: 1, Protection degree: IP 65,
Bulkhead enclosure, Side-locking clamp on lower
side, Standard
GTIN (EAN) 4008190074937
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data Dimensions and weights Weidmiiller 35 Length 655 mm Width 36.5 mm Height 529 mm Mounting dimension 'Wldth 30 mm Net weight 38 9 Dimensions Total length housing 415 mm Width housing c 25.2 mm Width base c1 42 mm Height oi housing B 26.7 mm Height ol base E1 3 mm Hole pitch lengtn A2 30 mm Cable entry angled General data Housing main material diecast aluminium Version Design of housing Bulkhead enclosure size 1 Design Standard Tclp part/bottom part/lid lower part sidelockin lower side angled ETIM 2 0 ECDOO437 ETIM 3,0 EC000437 UNSPSC 3072171301 aClass 41 2771403405 20255 5.1 27714734719 aClass 6 2 2772671203 20255 7.1 27440202 Approvals Downloads PDF 1497700000 HDC 04A AWLU STP Elatt Lodl IGES 1497700000 HDC 04A AWLU STPJgs VRML 1497700000 HDC 04A AWLU STPwrl EPLAN 1497700000.MZF 370 model
Data sheet...
HDC enclosures
HDC 04A AWLU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 25, 2013 5:41:08 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 65.5 mm Width 36.5 mm
Height 52.8 mm Mounting dimension - width 30 mm
Net weight 38 g
Dimensions
Total length housing 41.5 mm Width housing C 25.2 mm
Width base C1 42 mm Height of housing B 26.7 mm
Height of base B1 3 mm Hole pitch length A2 30 mm
Cable entry angled
General data
Housing main material diecast aluminium  
Version
Design of housing Bulkhead enclosure Size 1
Design Standard Top part/bottom part/lid lower part
Design of locking system Side-locking clamp on
lower side
Cable entry
angled
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
ROHS Conform
Downloads
PDF 1497700000_HDC_04A_AWLU_STP_Blatt__1.pdf
IGES 1497700000_HDC_04A_AWLU_STP.igs
VRML 1497700000_HDC_04A_AWLU_STP.wrl
EPLAN 1497700000.MZF
3-D model

Products related to this Datasheet

CONN BASE SIDE ENTRY SZ1
Available Quantity: 0
Unit Price: 13.9