R1966ABLKBLKFS Drawing Datasheet by E-Switch

SHEET OF PANEL THICKNESS X 0.75425 [0307.049] 19.2 [.756] 1.25720 [0497.079] 19.4 [.754] 2.0710 [0797.115] 19.8 [.780] 15.00 [.591] 1 13.0$+0,1 l——><——1 [0’00="" panel="" cutout="" 5.5="" [-394]="" __[.216]="" t="" e—switch="" 7*="" marking="" 2'00="" _="" this="" side="" switch="" functidn="" 13.50="" [079]="" peis.="" 1="" peis.="" 2="" [53]="" _="" 3.20="" ein="" arr="" [-126]="" 1—11:="" eifen="" 7.00="" 1.7="" x="" 2.4="" slot="" [.276]="" [.067]="" x="" .094]="" 112="" b="" ._="" 0.80="" [.031]="" typ.="" ’="" c/rcu/t:="" sfst="" notes:="" 1.="" all="" dimensions="" in="" mm="" [inch]="" +="" _="" _="" 2.="" general="" tolerance:="" x.="" -:i:0.4="" x.x="" :i0.25="" basso]="" d="" u="" u="" e21020]="" 3.="" terminal="" numbers="" for="" ref="" only.="" '="" 7="" ’="" 4.="" rating:="" 15a="" @="" izsvac="" or="" 6a="" @="" zsdvac="" t="" 5.="" mechanical="" life:="" 15,000="" cycles="" 6.="" electrical="" life:="" 10.000="" cycles="" 7.="" insulation="" resistance:="">1000 Mega 18.60 8. CONTACT RESISTANCE: <20 mega="" [.732]="" 9.="" dielectric="" strength:="">1500 V 1 minute >3000 V between pale: A 1:) E'SWITCH‘ v B 23522 Correct 13.912 in 13.50 8/14/18 MV TITLE A 11554 RELEASED FER FRUDUCTIUN 9/19/01 m1; R1966ABLKBLKFS REV. EL‘N Na. DESERT/”HUN DATE EHKD SCALE DATE DR nun REV ['14: mrmmmw mum m M: WEWENT Ifiaikggggncggg gxgjggégggf 1.5:] 9/1 9/01 CB M30180 7 B
V
V