R6ABLKREDAF Drawing Datasheet by E-Switch

4 RECOMMENDED P.C.B. PANEL MOUNTING SEE ./. CIRCUIT: SPSF 6.‘ f E Q E A 1:. v EOSWITCH‘
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R6ABLKREDAF
2:1 11/30/2005 M060303 C
PH
1 1
RECOMMENDED P.C.B. PANEL MOUNTING
PANEL THICKNESS
0.75-1.25
1.25-2.00
2.00-3.00 19.6
19.4
19.2
X
1a 1a 1 1
2.00
[.079 in]
6.2
[.24 in]
7.0
[.276 in]
4.60
[.181 in]
.80
[.031 in]
6.50
[.256 in]
18.90
[.744 in]
4.76
[.187 in]
4.50
[.177 in]
1.00
[.039 in]
1.50
[.059 in]
21.00
[.827 in]
15.50
[.610 in]
9.60
[.378 in]
4.00
[.157 in]
2.70
[.106 in]
2.20
[.087 in]
B 15821 ADD ROHS, REMOVE DIM, SEM NEM, FI 2/27/06 PH
CIRCUIT: SPST
1 1a
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 4(1)A 250VAC, 10A 125VAC, 6A 250VAC
5. MATERIAL: BODY & ROCKER, NYLON 6/6 UL94 V-2
6. DENOTES CRITICAL PARAMETER.
15.3
[.602 in]
C 22536 UPDATED DIMENSIONS 10/7/16 MJR
ACTUATOR
COLOR RED
HOUSING
COLOR BLACK
X
7.00.05
.276.002 in
[ ]
6.90
[.272 in]
POSITION
1
POSITION
3
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEOFF ON
OPEN N/A 1-1a