Production Torque Wrenches Datasheet by TE Application Tooling

View All Related Products | Download PDF Datasheet
-: TE connectivity PROPER USE GUIDELINES Open-End Torque Wrench Pro‘emwe Cover ench Head / i \' 177 mm [7,0 In] D-I- ORIGINAL INSTRUCTIONS a 2m TE Connemwny {ame at companies TODUNG ASSISTANCE CENTER 1780072271111 Tms cnnlmHed dncumem ‘5 sum In change wsnam mhsne amw lecom
1 of 2
© 2014 TE Connectivity family of companies
All Rights Reserved
*Trademark
TE Connectivity, TE connectivity (logo), and TE (logo) are trademarks. Other logos, product, and/or company names may be trademarks of their respective owners.
TOOLING ASSISTANCE CENTER
1-800-722-1111
PRODUCT INFORMATION
1-800-522-6752
This controlled document is subject to change.
For latest revision and Regional Customer Service,
visit our website at www.te.com.
Instruction Sheet
408-8676
27 OCT 14 Rev G
TE
CONNECTIVITY
PART NUMBER
PREVIOUS
PART
NUMBER
WRENCH DESCRIPTION
WRENCH SIZE
PRESET TORQUE
[inches]
1055276-1
2098-0351-54
Production Torque Wrench
1/4
14 in-lbs ±2 lb
1055419-1
2098-5065-54
For SMA (OSM) Type Connectors
5/16
8 in.-lbs +1.5/-.5 lb
1055480-1
2098-5304-54
For OSSM Type Connectors
1/4
5 in.-lbs ±.5 lb
1055512-1
2098-5619-54
For SMA (OSM) Hermetic Type Connectors
9/32
30 in.-lbs ±2 lb
1055546-1
2098-5830-54
Production Torque Wrench Kit
1/4 and 5/16
8 in.-lbs +1.5/-.5 lb
1055790-1
2598-5026-54
For SC/N Type Connectors (Hex Nut Design)
13/16
14 in.-lbs ±2 lb
1055791-1
2598-5027-54
For TNC Type Connectors (Hex Nut Design)
5/8
14 in.-lbs ±2 lb
1055826-1
2598-5160-54
Production Torque Wrench
5/32
8 in.-lbs +1.5/-.5 lb
1055868-1
2598-5298-54
For TNC Type Connectors (Hex Nut Design)
9/16
14 in.-lbs±2 lb
1061789-1
7098-5031-54
For 7mm Type Connectors
3/4
14 in.-lbs ±2 lb
1490262-1
2598-5383-50
Production Torque Wrench
5/16
15 in.-lbs ±2 lb
Figure 1
1. INTRODUCTION
These production torque wrenches are used to properly install or disassemble the connectors listed in Figure 1.
Figure 1 also contains the TE part numbers for the wrenches, the previous part numbers for the wrenches,
wrench size, and the preset torque for each wrench.
NOTE
Dimensions on this sheet are in metric units [with U.S. customary units in brackets], unless otherwise noted.
Reason for revision is provided in Section 5, REVISION SUMMARY.
2. DESCRIPTION
Each production torque wrench contains a protective cover, a torque wrench, and an interchangeable head.
Refer to Figure 2 for the appropriate replacement wrench head part numbers.
The wrenches are designed to be used in the clockwise or counterclockwise direction.
PROPER USE GUIDELINES
Cumulative Trauma Disorders can result from the prolonged use of manually powered hand tools. Hand tools are intended for occasional use and low
volume applications. A wide selection of powered application equipment for extended-use, production operations is available.
Production Torque Wrenches
Open-End
Wrench Head
Torque Wrench
Protective Cover
ORIGINAL INSTRUCTIONS
'-' TE V} 20f2
408-8676
Rev G
2 of 2
3. OPERATION OF THE WRENCHES
NOTE
If a wrench has not been used recently, move the wrench head back and forth several times, listening for audible "clicks."
Clicking the wrench head back and forth spreads lubricant throughout the internal mechanism to improve wrench
performance.
TE CONNECTIVITY
PART NUMBER
WRENCH SIZE
mm
[inches]
1406504-1
6.4
[1/4]
1406504-2
8.0
[5/16]
1406504-3
9.6
[3/8]
1406504-4
12.8
[1/2]
1406504-5
19.6
[3/4]
1406504-6
11.2
[7/16]
1406504-7
7.1
[9/32]
1406504-8
10.4
[13/32]
1406504-9
17.6
[11/16]
1-1406504-0
14.6
[9/16]
1-1406504-1
8.8
[11/32]
1-1406504-2
16.0
[5/8]
1-1406504-3
20.8
[13/16]
1-1406504-4
4.0
[5/32]
1-1406504-5
6.1
[15/64]
Figure 2
Using the appropriate sized head (Figure 1), turn the wrench clockwise (or counterclockwise) until there is an
audible "click." This "click" indicates that the proper torque has been achieved.
CAUTION
Do NOT over-tighten the connector with the torque wrench. Over-tightening the wrench could result in inaccurate torque
settings.
CAUTION
Do not use or re-terminate damaged connectors.
4. REPLACEMENT
Remove the wrench head by pulling it off the production torque wrench. Then replace the head with the
appropriate head listed in Figure 2.
Order replacement parts through your TE Representative, or call 1-800-526-5142, or send a facsimile of your
purchase order to 717-986-7605, or write to:
CUSTOMER SERVICE (038-035)
TYCO ELECTRONICS CORPORATION
PO BOX 3608
HARRISBURG PA 17105-3608
5. REVISION SUMMARY
Updated document to corporate requirements
Added tolerances to table in Figure 1

Products related to this Datasheet

WRENCH OPEN END 1/4" & 5/16"
Available Quantity: 14
Unit Price: 603.5
WRENCH OPEN END 5/16" 6.97"
Available Quantity: 12
Unit Price: 508.5
WRENCH OPEN END 5/8" 6.97"
Available Quantity: 4
Unit Price: 870.7
WRENCH OPEN END 3/4" 6.97"
Available Quantity: 4
Unit Price: 1396.33
WRENCH OPEN END 5/32" 6.97"
Available Quantity: 3
Unit Price: 999.35
WRENCH OPEN END 9/32" 6.97"
Available Quantity: 2
Unit Price: 996.94
WRENCH OPEN END 13/16" 6.97"
Available Quantity: 2
Unit Price: 1396.33
TORQUE WRENCH HEAD 9/16
Available Quantity: 0
Unit Price: 98.37667
TORQUE WRENCH HEAD 5/8
Available Quantity: 0
Unit Price: 80.152
WRENCH OPEN END 9/16" 6.97"
Available Quantity: 0
Unit Price: 1300.034
WRENCH HEAD 1/4
Available Quantity: 0
Unit Price: 98.37667
WRENCH HEAD 5/16
Available Quantity: 0
Unit Price: 117.294
WRENCH HEAD 3/8
Available Quantity: 0
Unit Price: 125.11333
WRENCH HEAD 1/2
Available Quantity: 0
Unit Price: 98.37667
WRENCH HEAD 7/16
Available Quantity: 0
Unit Price: 98.37667
TORQUE WRENCH
Available Quantity: 0
Unit Price: 0