ESD Safe Adjustable TorqueControl Tools Datasheet by Wiha

View All Related Products | Download PDF Datasheet
\ma e Index Numerical Index — ww—mmatooIs-com 003:2 — _. - — fl = 0 0 - =“ ': II I} I : °='“ -: I 3 000: Set 24 Pcs. EsD Snle Adiuslabl! TurqueV m T10 175 4.0 ‘07 3‘5 1'0““ 'I’ORX“
D
D
D
D
D
www.wihatools.com
Wiha Quality Tools
Germany
41
ESD Safe TorqueVario-S, With Window Scale
EN ISO 6798, BS EN 26789, ASME B107.14M, +/- 6% Accuracy
Ergonomic multi-component handle, light and compact. Handle sizes
proportioned to optimize torque range. Audible and perceptible click
when torque setting has been attained. With Certificate of accuracy.
285
Item Range
No. Inch lbs. Increments mm lbs. pkg.
285 22* 15 - 80(in/oz) 2.5 Inch oz 122 - 127 .33 1
285 24 5 - 10 .2 Inch lbs 122 - 127 .34 1
285 26 7.5 - 20 .5 Inch lbs 126 - 131 .42 1
Set 24 Pcs. ESD Safe Adjustable TorqueVario-S Bit Set
Certified to EN ISO 6798, BS EN 26789, ASME B107.14M. Set includes
ergonomic multi-component adjustable TorqueVario-S handle, 21 Micro
Bits, Micro Bit holder and Torque adjustment tool, packed in a compact
durable storage box.
Item No.
285 91 Slotted: 1.5, 2.0, 3.0, 4.0mm lbs.
Phillips: #00, #0, #1 1.31
: T6, T7, T8, T9, T10, T15
Hex Inch: .050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32”
28524 Handle ESD Safe Range 5 - 10 Inch lbs.
285 91
ESD Safe Slotted Interchangeable Blades For TorqueVario-S
Slotted tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
288
Item Max. Torque
No. mm Inch mm lbs. Nm pkg.
288 01 1.5 .059 175 .07 0.15 1
288 03 2.0 .078 175 .07 0.4 1
288 05 3.0 .118 175 .07 0.6 1
288 07 3.5 .139 175 .07 1.1 1
288 09 4.0 .157 175 .07 2.5 1
ESD Safe Phillips Interchangeable Blades For TorqueVario-S
Phillips tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
288
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
288 10 000 175 4.0 .07 0.4 1
288 12 00 175 4.0 .07 0.4 1
288 14 0 175 4.0 .07 0.9 1
288 16 1 175 4.0 .07 3.8 1
ESD Safe Interchangeable Blades For TorqueVario-S
tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, hard chromed.
288
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
288 25 T5 175 4.0 .07 0.4 1
288 26 T6 175 4.0 .07 0.6 1
288 27 T7 175 4.0 .07 0.9 1
288 28 T8 175 4.0 .07 1.3 1
288 29 T9 175 4.0 .07 2.5 1
288 30 T10 175 4.0 .07 3.8 1
Set 24 Pcs. ESD Safe Adjustable TorqueVario-S Bit Set
Certified to EN ISO 6798, BS EN 26789, ASME B107.14M. Set includes
ergonomic multi-component adjustable TorqueVario-S handle, 21 Micro
Bits, Micro Bit holder and Torque adjustment tool, packed in a compact
durable storage box.
Item No.
285 92 Slotted: 1.5, 2.0, 3.0, 4.0mm lbs.
Phillips: #00, #0, #1 1.31
: T6, T7, T8, T9, T10, T15
Hex Inch: .050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32”
28526 Handle ESD Safe Range 7.5 - 20 Inch lbs.
285 92
Each TorqueVario handle has unique serial
number and certificate of calibration
See ESD Safe Tools
On Pages 127-139, 163-165
ESD Safe Adjustable TorqueControl Tools
Includes Certificate
With Certificate
of Calibration
With Certificate
of Calibration +/- 10%
Set 24 Piece TorqueVario-S ESD Safe Micro-Bit Set
Certified to EN ISO 6798, BS EN 26789, ASME B107.14M. Set includes
ergonomic multi-component adjustable TorqueVario-S handle, 21 Micro
Bits, Micro Bit holder and Torque adjustment tool. Packed in a compact
durable storage box.
Item No.
288 90 Slotted: 1.5, 2.0, 3.0, 4.0mm Phillips: #00, #0, #1 lbs.
: T6, T7, T8, T9, T10, T15 1.33
Hex Inch: .050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32”
28522 ESD Safe Handle Range 15-80 Inch/oz.
288 90
* +/- 10% (This unit only)
D
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT

Products related to this Datasheet

HANDLE TORQUE 4.8" - 5"
Available Quantity: 32
Unit Price: 248.02
BIT SET ASSORT W/CASE 24PC
Available Quantity: 5
Unit Price: 324.91
HANDLE TORQUE 4.8" - 5"
Available Quantity: 3
Unit Price: 250.28
BIT SET ASSORTED W/CASE 24PC
Available Quantity: 1
Unit Price: 308.63
BIT SET ASSORTED W/CASE 24PC
Available Quantity: 1
Unit Price: 341.13
BIT SET ASSORT W/CASE 24PC
Available Quantity: 0
Unit Price: 0
HANDLE TORQUE 4.96" - 5.16"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 1.5MM 6.89"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 3MM 6.89"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 3.5MM 6.89"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 4MM 6.89"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ000 6.89"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ00 6.89"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ0 6.89"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ1 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T6 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T7 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T8 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T9 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T10 6.89"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 2MM 6.89"
Available Quantity: 0
Unit Price: 0
BLADE TORX T5 6.89"
Available Quantity: 0
Unit Price: 0