GCM21BR72A104KA37 Datasheet by Murata Electronics

muRata Capacitor Data Sheet ,, ”7" AEc- 125 A Allmlinn muHata Mm "Mach-mg 00., Lid.
L size 2.0 ±0.15mm
W size 1.25 ±0.15mm
T size 1.25 ±0.15mm
External terminal width e 0.2 to 0.7mm
Distance between external terminals g 0.7mm min.
Size code in inch(mm) 0805 (2012M)
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 3000
Kφ330mm Embossed taping 10000
Mass (typ.)
1 piece 17.0mg
φ180mm Reel 102g
GCM21BR72A104KA37# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM21BR72A104KA37L , GCM21BR72A104KA37K
Capacitance 0.1F ±10%
Rated voltage 100Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/06
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 100k l0k 1k 100 10 lwedance [ohm] 1 10m 100 1k 10k 100k 1' 1M 10“ 16 106 Frequencvlflz] lsmmnmmmn ucov, zsa-xc DC bias characteristics 0. 1| 0. 1 E0. 09 z: z 2 z: n 5 . 0. 04 0. 03 0 02 0 20 40 60 80 100 DC Bius[V] .mmnmmmn capacitnncn 25 image, ACI om; 1enuetature charncteristics 0.104 0. 102 3 0.1 \ 0. 098 F] tanoe go. 096 0o 094 \\/I -40 0 40 80 120 160 TamernturemsC] Inmmnmmmn capacitnncl non ov, in am; cl 0 092 ~80 A Intuition ”unfit" Mum Madam-mg 00., Lu Frequency Characteristicfl we 10 lies i stance [ohm] 10m 100 1k 10k 100k 1' 1M 10“ 16 106 Frequencvlflz] lsmmnmmmn ucov, zsa-xc AC antage characteristics 0. 104 o. 103 $0 102 °o. 101 o. 1 30. 099 0. one o 097 o acitan 0. 4 0 8 1,2 1. 6 2 Ac VoltagelVrms] Inmmnmmmn capacitnncl noov. 25 oaegc Ian Rise fran ripple Characteristics YemeraturewezC] 0 0 4 0. 8 1. 1 1.6 2 mrrentflrms] acuziamummnlwoknz lsookuz l1lnz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/06
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.