Infineon
Iechno‘ogwes
KT- and KTY-Series Temperature Sensors
Data Sheet 4 2000-07-01
General Technical Data: KT- and KTY-Series Temperature Sensors
These temperature sensors are designed for the measurement, control and regulation
of air, gases and liquids within the temperature range of −50 °Cto+150 °C. The
temperature sensing element is an n-conducting silicon crystal in planar technology. The
gentle curvature of the characteristic, RT=f(TA), is described as a regression parabola
in the following expressions.
The resistance of the sensor can be calculated for various temperatures from the
following second order equation, valid over the temperature range −30 °C to +130 °C.
The temperature factor kT can be derived from this:
The temperature at the sensor can be calculated from the change in the sensors
resistance from the following equation, which approximates the characteristic curve.
RTR25 1α∆TA
×β∆TA2
×++()×fT
A
()==
with: α = 7.88 10− 3 K− 1;β = 1.937 10− 5 K− 2
kTRT
R25
--------1α∆TA
×β∆TA2
×++ fT
A
()== =
T25 α24–β× 4β× kT
×+α–
2β×
---------------------------------------------------------------------+
°C=