CR6200 Series Datasheet by CR Magnetics Inc.

View All Related Products | Download PDF Datasheet
c 6 ~35 mus Ill Q AWARNING MAGNHS Cancer www.msmmngmgw
52
Transducers
C
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
AC Power Transducer
DIN RAIL / PANEL MOUNT, ACTIVE / REACTIVE
CR6210 CR6211
CR6220 CR6221
CR6230 CR6231
CR6240 CR6241
CR6250 CR6251
CR6260 CR6261
CR Magnetics has a wide selection of
Current and Potential Transformers to
extend the range of any part.
The CR6200 Series, Power Transducers and Transmitters are
designed to provide a controlled output that is proportional to
the average power. These devices are specifically targeted to
provide an efficient solution to most power sensing needs.
Units are designed for operation in systems with sinusoidal
voltage and current wave forms.
Applications
Energy Management
Motor Efficiency
Multi-point power sensing
Remote power sensing over long distances
Features
35mm DIN Rail or Panel Mount
Ranges available for any power sensing need
Active and Reactive power sensing
0 - 5 VDC and 4 - 20 mADC outputs
Connection diagram printed on case
Regulatory Agencies
Recognized to meet UL 61010B-1
Constructed to meet CAN/CSA-C22.2, No. 61010-1-2004
Meets requirement of IEC 61010-1 and BS EN 61010-1
VI
- ACTIVE POWER - REACTIVE POWER
POWER TRANSDUCERS CAN BE ORDERED
TO MEASURE ACTIVE OR REACTIVE POWER
E199795
SPECIFICATIONS Basic Accuracy:... 0.5% Cleaning:.. Water- Linearity: . 10% to 100% FS Relative Humidity:... 5% to Thermal Dr . 500 PPMI°C Supply Current Operating Temperatur . 0°C to +60°C CR6210 Typic Installation Category‘ CAT ll CR6220 Typic Vibration Tested T .. IEC 60068-2-6,1995 CR6230 Typic Pollution Degree‘ 2 CR6240' Typic Response Time . 250 ms max. 0-90% FS CR6250 Typic Supply Voltage: . 12 to 24 VDC CR6260: Typic MTBF:.... .Greater than 100 K hours ‘ 3.0 in Frequency Range .50 Hz - 400 Hz, sine wave 0.5 l Insulation Voltage 2500 VDC Altitude‘ 2000 meter max.Output Load 4-20 mADC -010 300 1). 0-5 VDC - 2K (1 or Greater i‘l i I r 1 , Ali '\ 4F? “\b d “xiii; . . ni. . ad 44; mm % OUTLINE DRAWING NOTE: The building instuiialinn lll|l5I have n wild! in (irmil—breuker inn! is in (lose pmximily and within easy read! ni the npem shall be marked in tile dismnnwing deviw Inr tile equipment. @mrw‘m 3500 SmrieiOnk Blvd. SI. Louis MO USA 63I22 V: 636-343-355” F: MWS Web: hilp://www.(rmugnali(s.(nm 53 E—mail: sules@( mmmmflnlmrwmmm i
Transducers
C
53
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
SPECIFICATIONS
150 - 0-150 VAC
250 - 0-250 VAC
500 - 0-500 VAC *
Custom ranges available
* not UL recognized
AC Power Transducer
NOTE: The building installation must have a switch or circuit-breaker that is in close proximity and within easy reach of the operator. The switch or circuit breaker
shall be marked as the disconnecting device for the equipment.
DIN RAIL / PANEL MOUNT, ACTIVE / REACTIVE
Basic Accuracy:......................... 0.5%
Linearity:................................... 10% to 100% FS
Thermal Drift:............................ 500 PPM/°C
Operating Temperature:............ 0°C to +60°C
Installation Category:................. CAT II
Vibration Tested To:................... IEC 60068-2-6,1995
Pollution Degree:........................2
Response Time: ....................... 250 ms max. 0-90% FS
Supply Voltage:......................... 12 to 24 VDC
MTBF:.......................................Greater than 100 K hours
Frequency Range:....................50 Hz - 400 Hz, sine wave
Insulation Voltage:.................... 2500 VDC
Altitude:.................................... 2000 meter max.Output
Load:........................................ 4-20 mADC -0 to 300 Ω
0-5 VDC - 2K Ωor Greater
Cleaning:................. Water-dampened cloth
Relative Humidity:... 5% to 95%, Non-Condensing
Supply Current:
CR6210:......................Typical 35mA Max 45mA
CR6220: Typical 75mA Max 110mA
CR6230:......................Typical 50mA Max 70mA
CR6240: Typical 75mA Max 110mA
CR6250:......................Typical 50mA Max 70mA
CR6260: Typical 75mA Max 120mA
Torque Specs.:.............3.0 inch lbs. (0.4Nm)
Weight:.........................0.5 lbs.
5 - 0-5 AAC
25 - 0-25 AAC
-
Add suffix for input range
OUTLINE DRAWING
PART NUMBERS
CR6210
- -
1 Phase, Active Power with 0 - 5 VDC Output
CR6211
- -
1 Phase, Reactive Power with 0 - 5 VDC Output
CR6220
- -
1 Phase, Active Power with 4 - 20 mADC Output
CR6221
- -
1 Phase, Reactive Power with 4 - 20 mADC Output
CR6230
- -
2-Phase, 3-Wire, Active Power with 0 - 5 VDC Output
CR6231
- -
2-Phase, 3-Wire, Reactive Power with 0 - 5 VDC Output
CR6240
- -
2-Phase, 3-Wire, Active Power with 4 - 20 mADC Output
CR6241
- -
2-Phase, 3-Wire, Reactive Power with 4 - 20 mADC Output
CR6250
- -
3-Phase, 4-Wire, Active Power with 0 - 5 VDC Output
CR6251
- -
3-Phase, 4-Wire, Reactive Power with 0 - 5 VDC Output
CR6260
- -
3-Phase, 4-Wire, Active Power with 4 - 20 mADC Output
CR6261
- -
3-Phase, 4-Wire, Reactive Power with 4 - 20 mADC Output CR Magnetics has a wide selection of
current and potential transformers
to extend the range of any part.
[25]
.98
[28.3]
1.12
[36.6]
1.44
[5.6]
.22
TYP
[6.6]
.26
[62]
2.44
[31]
1.22
[64]
2.52
[76.7]
3.02
[88.7]
3.49
[5.6]
.22
T
YP
[6.6]
.26
[35]
1.38
[13.5]
.53
[64]
2.52
[76.7]
3.02
[6.6]
.260
[62]
2.44 [30.8]
1.21
[19.8]
.78
[19.8]
.78
[64.2]
2.53
[76.7]
3.02
[3.3]
.13
Optional
Mounting
[73.1]
2.88 [83.3]
3.28
[26.6]
1.05
DIN RAIL
MOUNTING
CLIP
CR6250 CR6251 CR6260 CR6261
CR6230 CR6231 CR6240 CR6241
CR6210 CR6211 CR6220 CR6221
Top View
End View
54
Transducers
C
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
AC Power Transducer
DIN RAIL / PANEL MOUNT, AVERAGE SENSING
CONNECTION DIAGRAMS
OUTPUT 1
+-
SUPPLY
LOAD
NL1
1
2
3
4
5
6
7
8
9
OUTPUT 1
+-
SUPPLY
LOAD
+-
NL1
1
2
3
4
5
6
7
8
9
OUTPUT 1
+-
SUPPLY
LOAD
NL1
1
2
3
4
5
6
7
8
9
OUTPUT 1
1
2
3
4
5
6
7
8
9
+-
SUPPLY
LOAD
L1
L2 L3
+-
OUTPUT 1
1
2
3
4
5
6
7
8
9+ -
SUPPLY
LOAD
L1
L2 L3
+-
OUTPUT 1
1
2
3
4
5
6
7
8
9
+-
SUPPLY
LOAD
L1 L2 L3
OUTPUT 1
1
2
3
4
5
6
7
8
9
+-
SUPPLY
LOAD
L1 L2 L3
+-
OUTPUT 1
1
2
3
4
5
6
7
8
9
+-
SUPPLY
LOAD
L1 L2 L3 N
OUTPUT 1
1
2
3
4
5
6
7
8
9
+-
SUPPLY
L1 L2 L3 N
LOAD
CR6260 CR6261
3 element - 4 Wire, 4 - 20 mADC Output
shown with external current transformers
CR6250 CR6251
3 element - 4 Wire, 0 - 5 VDC Output
shown with external voltage and current transformers
CR6210 CR6211
Single element, 0 - 5 VDC Output
CR6210 CR6211
Single element, 0 - 5 VDC Output
with external voltage transformers
CR6220 CR6221
Single element, 4 - 20 mADC Output
with external voltage transformers
CR6220 CR6221
Single element, 4 - 20 mADC Output
CR6240 CR6241
2 element - 3 Wire, 4 - 20 mADC output
CR6230 CR6231
2 element - 3 Wire, 0 - 5 VDC Output
CR6240 CR6241
2 element - 3 Wire, 4 - 20 mADC Output
shown with external current transformer
CR6230 CR6231
2 element - 3 Wire, 0 - 5 VDC Output
shown with external voltage and current transformers

Products related to this Datasheet

TRANSDUCR AC 0-5 VDC OUT 1 PHASE
Available Quantity: 0
Unit Price: 245.05
TRANSDUCER AC 4-20MA OUT 1 PHASE
Available Quantity: 0
Unit Price: 270.18
TRANSDUCR AC 0-5 VDC OUT 3 PHASE
Available Quantity: 0
Unit Price: 358.15
TRANSDUCER AC 4-20MA OUT 3 PHASE
Available Quantity: 0
Unit Price: 386.44
TRANSDUCER AC 4-20MA OUT 3 PHASE
Available Quantity: 0
Unit Price: 476.35
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 0-5VDC OUT 3PHASE
Available Quantity: 0
Unit Price: 473.79
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 476.35
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 476.35
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 0
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 476.35
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 476.35
TRANSDCR AC 4-20MADC OUT 3PHASE
Available Quantity: 0
Unit Price: 0