Electrical Specifications
EABRACON
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 01.28.2019
RJ45 2x6 Multiport 100/1000/2.5G/5G Base-T
ARJM26
Pb
87.0 x 28.1 x 25.5 mm
UL Certification Number: E503350
RoHS/RoHS II Compliant
MSL = 1
Parameters Minimum Typical Maximum Units Notes
Turn Ratio (±3%) 1CT:1CT 100kHz, 0.1V
Inductance
350
µH
100kHz, 0.1V, 8mADC
200 For 2.5G Base-T only
160 For 5G Base-T only
Leakage Inductance 0.5 µH 100kHz, 0.1V
0.3 For 2.5G Base-T and 5G Base-T
DC Resistance 1.5 Ω
Hipot 2250 VDC 1mA Max
Complies with IEEE 802.3
Operating Temperature -40 +85 °C See options
Storage Temperature -40 +85 °C
100 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss
-18
dB
0.5-30MHz
-18+20log(f/30)* 30.1-60MHz
-12 60.1-80MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
1000 Base-T
Insertion Loss -1.1 dB 0.5-100MHz
Return Loss -18 dB 0.5-40MHz
-12+20log(f/80)* 40.1-100MHz
Crosstalk -35 dB 0.5-40MHz
-33+20log(f/50)* 40.1-100MHz
CMRR -30 dB 0.5-100MHz
2.5G Base-T
Insertion Loss -0.5 dB 1-50MHz
-1.0 50-125MHz
Return Loss -20 dB 1-40MHz
-20+15log(f/40)* 40-200MHz
Crosstalk -30 dB 25-125MHz
5G Base-T
Insertion Loss
-0.5
dB
1-50MHz
-1.0 50-125MHz
-2.0 125-250MHz
Return Loss -20 dB 1-40MHz
-20+15log(f/40)* 40-250MHz
Crosstalk -30 dB 1-125MHz
-25 125-250MHz
Electrical Specifications
*f represents the test frequency specified in MHz