1054881-1 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
REVISIONS .875 REV DESCRIPTION DATE APPROVED 575 (22.2mm) 065 01 o RELEASED 11/6/90 Sf/fl. (126 ) (1'7 ) 011 VSWR 1.05 + .005If)GHZ WAS 1.08 + .008(f)GHz - ”‘m 250 - "‘m AND MATING TORQUE 7—10 In/LDs WAS N/A 1552‘s,” 11% —— ' —— _ _ PER ECN 91—0962 (6.4mm) /-_250 36 UNS 2A — MAX n PANEL ' """""""""""""" (séfmIM'N OSM OSM ‘ JACK JACK ' " “““““““““ ‘ """ ' .250 i - / (6.4mm)DIA M'N ‘ ‘ .250—36 UNS—2A ' \—LOCKWASHER \ / RECOMMENDED 83$? 3755“?)EX MOUNTING HOLE .723 I I: P I: F P RE LANE (18.4mmIRE RE LANE HOUSING STAINLESS STEEL PER PASSIVATE PER MOUNTING NUT ASTM—A481o AND ASTM— ASTM—ABBO ELECTRICAL MECHANICAL ENVIRONMENTAL LOCKWASHER A582. TYPE 303 Naminal Impedance norm) so Interface Dimensicna MIL—sm—a/a. Temperatue Rat'ng .as-c ta «65°C Freqancy Range (EH2) DC to 1.5 Fig :92 Vibratian MIL—STD—202. Methad D I ELECTR I C EEE EI§¥3IBSE’?IZEC7IN N [A Valt Rating (VRt‘lS MAX) Recommended Mating 20‘. Carflltbn D I Sea Level 335 Tampa 7—10 h/Las Shack HL—STD—202. Method 213. CENTER CONTACT BERYLL | UM COPPER PER GOLD PLATE PER vswn 1.05+.005lf)GHz Mating Characterlitlcm Canditim I ASTM B 196: ALLOY MIL—5'45204 OVER Insertion Lass (dB MAX) .06 thHz RF Leakage (CB I‘INI 490 — I‘IGHZI) Carnna. 70,000 Ff (VRt‘IS MIN) 250 Dielectric Withstanding Voltage (VRMS MIN) I Sea Level 1000 Cantact Resistance (Hllid'lnl MAX) Center Contact 4.0 Outer Contact 2.0 RF High Potential 0 Sea Level IVRMS MIN B 5 MHZ) IR.IMegDhllls HN) 670 10.000 Insertion (MAX Lha) Withdrawal (MN 02) Farce ta Engage and Disengage (In/Lbs MAX) 20 Center Contact Captivatlnn Axial (Lbe) 10.0 Radial (In/Oz) MA Weight (GramI) TED 3.0 1.0 Thermal Shack t‘lL—STD—ZOZ I‘Efl‘IOd 107. Condition C Malstu'e Resistance HL—STD-ZOZ Method 106. Except (7b (Vibration) Shall Be Omitted Corrosion - MIL-sTD—ZOZ. Method 101. Eanditian a. 5; salt spray C17300. CONDITION H COPPER PLATE PER M I L—C-14550 COMPONENT MATERIAL FINISH ”"55 “'"EME m E'HIDYLE 'Ié'llza/so “Isms ME N me man FRAL EE'. Ana ell“ W :1‘ am" K.c.MAHER 11/5/90 m" Sf)” 11/6/90 AW Incorporated 1‘!) Fourth Averue HaltI'nlII. MA 0251-7599 n—n-muuunpcmm. h-arettlpqn'tyafflnll wminmwwunrumnu nmhmu‘mahflfl umhmwhmfllfli aubhrm-nmmu'ew Ideafltanhtllthamvrlttm pant—n mesa/mm T'TLE OSM JACK T0 JACK ADAPTER BULKHEAD FEEDTHROUGH no... Nfi_ '57 3‘58? 2054—1900—02 011 m 5:1 I | “a 1 a: I CUSTOMER DRAWING AMP PART 3: 1054881-1 SHEET 1 OF ’I REV A

Products related to this Datasheet

CONN ADAPT JACK-JACK OSM 50 OHM
Available Quantity: 75
Unit Price: 118.08
CONNECTORSRF COAX CONNECTORSRF A
Available Quantity: 0
Unit Price: 0